TE Connectivity AMP Connectors 的 963142 Drawing 规格书
ICED le’J/q E17113???
:2 1
\I]TE'\,
7' FIN-3 :iLLUI LTMX CF [INTLI T8 TI:
‘ 3 ‘ETHHU SMELE E SELL
‘ 1: HQ SF QCHTAT STE/S
a \TJVUJ 5L~EJ§ VAX
mT JEJJHTTE‘:
NE 3‘ E
DETLM 3F fmm 41E LEFT Ti: MLMKIIED
H;
SHLLL 5E B‘N; ML
PE]
Ex 1,»:‘Htm‘ ‘1 V UI'HT KLE
wak:
S‘WELE 2:\?E
VVC CC
’JPET
SUWELE T
\ML,LAT HN ‘ ‘
”LTE%\LL
THIS 3
(”AAT'WLLEU
m: J‘JEVT
umavm;
m '
WWWN‘
-:TE
TE Liarnczhufl,
”mum BEN-2E am
Ff}? LLHT‘“ QM,‘
NJ
Fri/yin.” ~c
m
A3
DIMENSIONS:
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
D D
C
B
A
C
B
A
432 1
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
REVISIONS
P LTR DATE APVD
DWN
DESCRIPTION
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
1470-19 (3/13)
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
2.6
8.6
4.7 0.15
7
3.4
0.9 ÷ 1.3
ANEW DRAWING 30OCT2008 SG RJ
CECR-10-001257 19JAN2010 Sche CB
C1 ECR-13-003504 25FEB2013 M.F. M.G.
C2 ADDED 963142-4 ECO-17-017752 30NOV2020 MAH. AM
RESTRICTED CUSTOMER
963142
S. G. 30OCT2008
C. Boemmel
30OCT2008
R. Jetter30OCT2008
10:1 1 1 C2
-
-
-
- -
mm
-
-
-
-
-
2°
SINGLE WIRE SEAL
FOR CAVITY DIA. 4.0
2008
2008
00779
BY -
A
4.7
#0.15
2.6
A
8.6
7
3.4
TE PN 963142-1/-2/-3TE PN 963142-4
WEIGTH
[g]
OIL %
MATERIAL COLOR
COLOR
USED ON
SUITABLE TO
INSULATION DIA.
DIM. A
A
REV.
TE PN
P/N
ORDER NO
0.10
1.5 ÷ 2%
Silikon
VMQ 50
schwarz/BLACK
Einzelleitung
SINGLE WIRE
1.4 ÷ 2.4
1
±
0.15
C963142-1
0.11grau/GREY
0.6
±
0.15
C963142-2
0.10
4%
blau/ LIGHT BLUE
1.4 ÷ 2.4
1
±
0.15
C963142-3
0.09
1.5% ÷ 2%
RED
2.2÷ 2.4
1.5
±
0.15
C963142-4
M3
DIN 7715
NOTES:
1 DETAILS OF DESIGN ARE LEFT TO MANUFACTURER
2 FOR ALLOCATION OF CONTACTS TO WIRE SIZE DIA
AND RETAINING SINGLE WIRE SEAL.
DRAWING OF CONTACT SYSTEMS SHALL BE BINDING
3 MOULD BURRS MAX 0.15mm PERMITTED
2:1
A-A
C2
C2