Excelitas Technologies 的 Optem® LWD Infinity-Corrected Objectives 规格书
OPTEQ
Phommcs rov Innovation
Maximize your
With a generous parfocal distance of 95mma, Optem Long
Working Distance Objectives are the perfect machine vision
and industrial imaging solution when you need added
magnification and resolving power without compromising
working space around your subject.
Select from the complete line of Optem M Plan APO Objectives
when flat-field precision, color accuracy and even illumination
are critical... ideal for metrology! The re-engineered Optem M
Plan APO Objectives introduce a novel optical design optimized
to meet the apochromatic flat-field demands of large-format
sensors and advanced image processing techniques.
Alternatively, leverage a 50% boost in numerical aperture with
the field-proven imaging power of Optem High-Resolution
Optem® Long Working Distance
Infinity-Corrected Objectives
Objectives, designed for use with Optem Zoom Products. All Optem
Objectives afford a 95mm parfocal distance as measured from the
shoulder to the object plane and feature M26x36T threads.
Optem LWD Infinity-Corrected Objectives
• 28-21-50-001* ........................... 50X M Plan APO, LWD
• 28-21-11-001* ........................... 20X M Plan APO, LWD
• 28-21-10-000 ............................. 10X M Plan APO, LWD
• 28-21-05-001* ........................... 5X M Plan APO, LWD
• 28-21-02-001* ........................... 2X M Plan APO, LWD
• 28-20-46-000 ............................. 20X High-Resolution, LWD
• 28-20-45-000 ............................. 10X High-Resolution, LWD
• 28-20-44-000 ............................. 5X High-Resolution, LWD
Maximize your
working space...
a Parfocal distance measured from the objective shoulder to the object plane
An Enema: Tethnulogles Company
H
H
H
H
H
H
UHHH
=. :1:
J~4-
t!
“I
TECHNICAL SPECIFICATIONS
Optem Long Working Distance, Infinity-Corrected Objectives
Objective Numerical Working EFL Resolution DOF Real FOV (mm) Real FOV (VxH, mm)
Cat. No. Description Aperture Distance (mm) (µm) (µm) (Ø24 eyepiece) (1/2” Sensor) Mass (g)
28-21-02-001 LWD 2X 0.055 34mm 100 6.1 181.8 ø12.00 2.40 x 0.3.2 233
28-21-05-001 LWD 5X 0.14 41mm 40 2.4 28.1 ø4.80 0.96 x 0.1.28 220
28-21-10-000 LWD 10X 0.30 34mm 20 1.1 6.1 ø2.40 0.48 x 0.64 240
28-21-11-001 LWD 20X 0.42 20mm 10 0.8 3.1 ø1.20 0.24 x 0.32 284
28-21-50-001 LWD 50X 0.55 13mm 4 0.61 1.8 ø0.48 0.10 x 0.13 299
HR 5x/0.225 OBJECTIVE
28-20-44
REV A 15FE01
SCALE: 1x
AutoCAD 2000
/0 f=200
HR 5x/0.225
8
High-Resolution 5X
28-20-44-000
M26 x 36T
Thread
HR 10x/0.45
/0 f=200
8
HR 10x/0.45
28-20-45
REV B 02FE01
AutoCAD 2000
SCALE: 1x
High-Resolution 10X
28-20-45-000
M26 x 36T
Thread
HR 20X/0.60
/0 f=200
8
HR 20X/0.60
28-20-46
REV A 20JL01
AutoCAD 2000
SCALE: 1x
High-Resolution 20X
28-20-46-000
M26 x 36T
Thread
24.9 5
26
34 (W.D.)
Ø32.2
(65.9)
10
95 (Parfocal Distance)
M26 x 36T
Ø34
M Plan APO 2X
28-21-02-001
41 (W.D.)
95 (Parfocal Distance)
(59
22
10
22 5
Ø32.2
M26 x 36T
Ø34
M Plan APO 5X
28-21-05-001
3
Ø32.2
Ø34
M26 x 36T
95 (Parfocal Distance)
34 (W.D.)
52310
27
1
(66)
Ø30.2
M Plan APO 10X
28-21-10-000
Optem High-Resolution Objectives
Optem High-Resolution Objectives are specifically designed for use with Optem zoom modules, including the A-Zoom and
A-Zoom µ Microscopesb. These High-Resolution Objectives are the ideal solution for high-end imaging applications where
extremely fine detail and edge distinction is critical.
Optem M Plan APO Objectives
Realize flat-field precision that is free of chromatic aberration when imaging accuracy really counts. Optem M Plan Apo
Objectives feature M26x36T threads and are optimized for use with Optem Micro-Inspection Lenses, A-Zoom® & A-Zoom µ
Probing Microscopes and a range of popular industrial inspection and semiconductor microscopes. Optem M Plan APO
Objectives are a parallel replacement for Mitutoyo 378 Series objectives.
Objective Numerical Working EFL Resolution DOF Real FOV (mm) Real FOV (VxH, mm)
Cat. No. Description Aperture Distance (mm) (µm) (µm) (Ø24 eyepiece) (1/2” Sensor) Mass (g)
28-20-44-000 High-Res 5X 0.225 34mm 40 1.5 10.9 N/Ab N/A 210
28-20-45-000 High-Res 10X 0.45 19mm 20 0.74 2.7 N/Ab N/A 190
28-20-46-000 High-Res 20X 0.60 13mm 10 0.56 1.5 N/Ab N/A 290
bOptem High-Resolution Objectives are specifically designed for use with Optem Lens Systems. Not intended for use with conventional microscope optics.
20 (W.D.)
1.5
Ø28.5
Ø30.3
5
(80)
95 (Parfocal Distance)
M26 x 36T
Ø32.2
231040.5
Ø34
M Plan APO 20X
28-21-11-001
13 (W.D.)
Ø28.3
Ø30.3
Ø32.2
95 (Parfocal Distance)
Ø34
5231047.5
1.4
(86.9)
M26 x 36T
M Plan APO 50X
28-21-50-001
For technical information
Qioptiq
An Excelitas Technologies Company
44370 Christy Street
Fremont, CA 94538-3180
USA
Telephone: (+1) 510.979.6500
Toll-free: (+1) 800.775.6786
Fax: (+1) 510.687.1140
info@us.qioptiq.com
www.qioptiq.com
www.qioptiq-shop.com
O-OC_DS-Optem LWD Objectives_2018.06