Amphenol CONEC 的 161(A,B,C)18009X Drawing 规格书
OO
1
g
T
T.
\
\
\
\
\
\
\
O
O
O
O
I:|
E@
%
Il\l~ :10
\‘I -\
45
dim. in mm
R
RR
R
date
drawn
Inventor 10
THIS DRAWING MAY NOT BE COPIED OR
REPRODUCED IN ANY WAY, AND MAY NOT
BE PASSED ON TO A THIRD PARTY WITHOUT
WRITTEN PERMISSION.
OWNERSHIP AND COPYRIGHT OF CONEC GmbH
d-old
norm
appd.
tolerance
material:
title:
dwg no: DIN-
sh:
part no:
name
date
namedescriptionrev.
DO NOT ALTER CAD DRAWING BY HAND
scale:
16K1A152A
A4
1
HD CRIMP PLUG CONTACT
SEE NOTES
Parei12.03.01
12.03.01 Mickenbecker
DIN ISO 2768-m
screw machined version
accepts cable AWG 28-22
5:1
SEE TABLE
a Original
2 x b Ä 2647 11.01.07 Lehm.
4 x c Ä 3698 25.08.10 Lehm.
1 x d Ä3750 15.09.10 K.H.
1 x e Ä4116 26.09.11 Lehm.
STRIPPING
DIMENSION
4
n1,2
n0,8min.
5,9
1,6n
-0,1
0+
7,6
0,8
0,76
`
0,02
n
13,5
()
Part-no. as per finish
161B18009X
min. 20µin HARD GOLD
over
min. 50µin NICKEL
min. 30µin HARD GOLD
over
min. 50µin NICKEL
GOLD FLASH
over
NICKEL
161C18009X
161A18009X
b
bc
c
c
c
NOTES:
1. Material: Copper alloy
2. Finish: See table
3. Temperature range: -55 °C to +125 °C
4. Rated current: 3 A maximum
5. Contact resistance: <= 10 mOhm
6. Crimping: Use crimp tool 360X10329X
With tool insert 360X10629X
Selector settings: 4 for AWG 22
3 for AWG 24
2 for AWG 26
1 for AWG 28
d
e
Directive 2002/95/EC RoHS compliant