Omron Electronics Inc-EMC Div 的 G3VM-41GR6 规格书
1
G3VM-41GR6
MOS FET Relays
MOS FET Relays with Low Output Capacitance
and ON Resistance (C × R = 10pF • Ω)
in a 40-V Load Voltage Model.
•Output capacitance of 1 pF (typical) allows high-frequency applications.
•Leakage current of 1.0 nA max. when output relay is open.
■Application Examples ■Terminal Arrangement/Internal
Connections
■List of Models
*The AC peak and DC value are given for the load voltage.
■Absolute Maximum Ratings (Ta = 25°C)
■Electrical Characteristics (Ta = 25°C)
RoHS compliant
Note: The actual product is marked differently from the
image shown here.
•Semiconductor test equipment
•Test & Measurement equipment
•Communication equipment
•Data loggers
43
12
OMRON logo
Pin 1 mark
Model name
LOT.No.
932
Mold pin
mark *
Note: The actual product is marked differently from the image shown here.
*The indentation in the corner diagonally opposite from the pin 1 mark is from
a pin on the mold.
Package type Contact form Terminals Load voltage
(peak value) *Model Minimum package quantity
Number per tube
Number per tape and reel
SOP4 1a
(SPST-NO) Surface-mounting Terminals 40 V G3VM-41GR6 100 -
G3VM-41GR6 (TR) -2,500
Item Symbol Rating Unit Measurement conditions
Input
LED forward current IF50 mA
Note: 1. The dielectric strength between the input and
output was checked by applying voltage
between all pins as a group on the LED side and
all pins as a group on the light-receiving side.
LED forward current reduction rate
∆IF/°C−0.5 mA/°C Ta ≥ 25°C
LED reverse voltage VR5 V
Connection temperature
TJ125 °C
Output
Load voltage (AC peak/DC)
VOFF 40 V
Continuous load current (AC peak/DC)
IO120 mA
ON current reduction rate
∆IO/°C−1.2 mA/°C Ta ≥ 25°C
Connection temperature
TJ125 °C
Dielectric strength between
I/O (See note 1.) VI-O 1500 Vrms AC for 1 min
Ambient operating temperature
Ta −20 to +85 °C With no icing or condensation
Ambient storage temperature
Tstg −55 to +125 °C With no icing or condensation
Soldering temperature - 260 °C 10 s
Item Symbol
Minimum
Typical
Maximum
Unit Measurement conditions
Input
LED forward voltage VF1.0 1.15 1.3 V IF = 10 mA Note: 2. Turn-ON and Turn-OFF Times
Reverse current IR- - 10 µA VR = 5 V
Capacity between terminals
CT- 15 - pF V = 0, f = 1 MHz
Trigger LED forward current
IFT --4mA IO = 100 mA
Output
Maximum resistance with output ON
RON -1015Ω
I
F
= 5 mA, I
O
= 120 mA, t < 1 s
Current leakage when the relay is open
ILEAK - - 1.0 nA VOFF = 30 V, Ta = 50 °C
Capacity between terminals
COFF - 1 2 pF V = 0, f = 100 MHz, t < 1 s
Capacity between I/O terminals
CI-O - 0.8 - pF f = 1 MHz, VS = 0 V
Insulation resistance between I/O terminals
RI-O 1000 - - MΩ
V
I-O
= 500 VDC, R
O
H
≤
60 %
Turn-ON time tON --0.5ms
IF = 10 mA, RL = 200 Ω,
VDD = 20 V (See note 2.)
Turn-OFF time tOFF --0.5 ms
VOUT
IF
tON tOFF
10% 90%
IF1
2
4
3
RLVDD
VOUT
2
G3VM-41GR6 MOS FET Relays
■Recommended Operating Conditions
Use the G3VM under the following conditions so that the Relay will operate properly.
■Engineering Data
■Safety Precautions
•Refer to "Common Precautions" for all G3VM models.
Item Symbol Minimum Typical Maximum Unit
Load voltage (AC peak/DC) VDD - - 32 V
Operating LED forward current
IF10 - 30 mA
Continuous load current (AC peak/DC)
IO- - 120 mA
Ambient operating temperature
Ta 25 - 60 °C
LED forward current vs. Ambient temperature
Continuous load current vs. Ambient temperature
LED forward current vs. LED forward voltage
Continuous load current vs. On-state voltage On-state resistance vs. Ambient temperature
Trigger LED forward current vs. Ambient temperature
Turn ON, Turn OFF time vs. LED forward current
Turn ON, Turn OFF time vs. Ambient temperature
Current leakage vs. Load voltage
Output terminal capacitance vs. Load voltage
I
F
- Ta
Ambient temperature Ta (°C)
0
20
40
60
80
100
-20 120100 80 60 40 0 20
LED forward current IF (mA)
I
O
- Ta
Ambient temperature Ta (°C)
Continuous load current I
O
(mA)
0
40
80
120
160
200
240
-20 120100 80 60 40 0 20
I
F
- V
F
LED forward voltage VF (V)
LED forward current IF (mA)
0.1
1
10
100
0.3
0.5
3
5
50
30
Ta = 25 °C
1.4
0.6 0.8 1 1.2 1.6 1.8
I
O
- V
ON
On-state voltage VON (V)
Continuous load current IO (mA)
-150
-100
-50
0
50
100
150
Ta = 25 °C
IF = 5 mA
-2 2
-1 10
R
ON
- Ta
Ambient temperature Ta (°C)
On-state resistance RON (Ω)
0
5
10
15
20
IO = 120 mA
IF = 5 mA
t < 1s
-20 10080 60 40 020
I
FT
- Ta
Ambient temperature Ta (°C)
Trigger LED forward current IFT (mA)
0
1
2
3
4
5
IO = 100 mA
t < 1s
-20 10080 60 40 020
t
ON
, t
OFF
- I
F
LED forward current I
F
(mA)
Turn ON, Turn OFF time t
ON
, t
OFF
(µs)
1
10
100
1000
3
30
300
Ta = 25 °C
V
DD
= 10 V, R
L
= 200 Ω
t
OFF
t
ON
1 10030103
t
ON
, t
OFF
- Ta
Ambient temperature Ta (°C)
Turn ON, Turn OFF time tON, tOFF (µs)
0
50
100
150
200
250 VDD = 10 V,
RL = 200 Ω
IF = 10 mA
tOFF
tON
-20 10080 60 40 020
I
LEAK
- V
OFF
Load voltage (V)
Current leakage ILEAK (pA)
Ta = 25 °C
5
10
15
0302010 40
C
OFF
- V
OFF
Load voltage (V)
Ta = 25 °C
0.2
0.4
0.6
0.8
1
0302010 40 50
Output terminal capacitance COFF/COFF (0V)
SO
Appearance/Dimensions SOP4 type
■Appearance
■Dimensions (Unit: mm)
Note: The actual product is marked differently from the image shown here.
Actual Mounting Pad
Dimensions
(Recommended Value, TOP VIEW)
SOP4
SOP (Small Outline Package)
SOP (Small Outline Package)
OMRON logo
Pin 1 mark
Model name
LOT.No.
932
Note: The actual product is marked differently from the image shown here.
* The indentation in the corner diagonally opposite from the pin 1 mark is from a pin on the mold.
Mold pin mark *
4.4
±0.25
3.9
±0.2
0.4
±0.1
2.54
±0.25
2.1 max.
0.1
±0.1
7.0
±0.4
0.6
±0.3
0.15
Surface-mounting Terminals
Weight: 0.1 g
6 to 6.3
1.2
0.8
2.54
• Application examples provided in this document are for reference only. In actual applications, confirm equipment functions and safety before using the product.
• Consult your OMRON representative before using the product under conditions which are not described in the manual or applying the product to nuclear control systems, railroad
systems, aviation systems, vehicles, combustion systems, medical equipment, amusement machines, safety equipment, and other systems or equipment that may have a serious
influence on lives and property if used improperly. Make sure that the ratings and performance characteristics of the product provide a margin of safety for the system or
equipment, and be sure to provide the system or equipment with double safety mechanisms.
Cat. No. K186-E1-01
0412(0412)(O)
Note: Do not use this document to operate the Unit.
OMRON Corporation
ELECTRONIC AND MECHANICAL COMPONENTS COMPANY Contact: www.omron.com/ecb