Omron Electronics Inc-EMC Div 的 EE-SX1081 规格书
OI'I'IROH
1.2VIyp.,15Vmax
50 EE-SX1081 Photomicrosensor (Transmissive)
Photomicrosensor (Transmissive)
EE-SX1081
■Dimensions
Note: All units are in millimeters unless otherwise indicated.
■Features
•General-purpose model with a 5-mm-wide slot.
•PCB mounting type.
•High resolution with a 0.5-mm-wide aperture.
■Absolute Maximum Ratings (Ta = 25°C)
Note: 1. Refer to the temperature rating chart if the ambient temper-
ature exceeds 25°C.
2. The pulse width is 10 μs maximum with a frequency of
100 Hz.
3. Complete soldering within 10 seconds.
■Electrical and Optical Characteristics (Ta = 25°C)
Internal Circuit
K
A
C
E
Terminal No. Name
A Anode
K Cathode
C Collector
E Emitter
Dimensions Tolerance
3 mm max. ±0.3
3 < mm ≤ 6 ±0.375
6 < mm ≤ 10 ±0.45
10 < mm ≤ 18 ±0.55
18 < mm ≤ 30 ±0.65
Two, C1±0.3
Four,
0.5±0.1 Four, 0.25±0.1
Four, C0.3
(Optical axis)
Cross section BB Cross section A
A
5+0.1
0.5±0.1
8.5±0.1
2.5±0.2
6.2±0.5
10±0.2 7.5±0.2
13.7±0.3
(10.5)
6.5±0.1
Unless otherwise specified, the
tolerances are as shown below.
Item Symbol Rated value
Emitter Forward current IF50 mA
(see note 1)
Pulse forward cur-
rent
IFP 1 A
(see note 2)
Reverse voltage VR4 V
Detector Collector–Emitter
voltage
VCEO 30 V
Emitter–Collector
voltage
VECO ---
Collector current IC20 mA
Collector dissipa-
tion
PC100 mW
(see note 1)
Ambient tem-
perature
Operating Topr –25°C to 85°C
Storage Tstg –30°C to 100°C
Soldering temperature Tsol 260°C
(see note 3)
Item Symbol Value Condition
Emitter Forward voltage VF1.2 V typ., 1.5 V max. IF = 30 mA
Reverse current IR0.01 μA typ., 10 μA max. VR = 4 V
Peak emission wavelength λP940 nm typ. IF = 20 mA
Detector Light current IL0.5 mA min., 14 mA max. IF = 20 mA, VCE = 10 V
Dark current ID2 nA typ., 200 nA max. VCE = 10 V, 0 lx
Leakage current ILEAK --- ---
Collector–Emitter saturated volt-
age
VCE (sat) 0.1 V typ., 0.4 V max. IF = 20 mA, IL = 0.1 mA
Peak spectral sensitivity wave-
length
λP850 nm typ. VCE = 10 V
Rising time tr 4 μs typ. VCC = 5 V, RL = 100 Ω, IL = 5 mA
Falling time tf 4 μs typ. VCC = 5 V, RL = 100 Ω, IL = 5 mA
Be sure to read Precautions on page 25.
«1
Response lime
w ‘54:
OI'I'IROD
so
an
w
zu
I
«a
‘ J
".Aa an 1 20 4» so an yon
§
um 01 . m
Load reswslance RL 1km
Response Time Measurement
cuik
mum—Ii
——-x
90%
Ompmg 10 "4,
h u
mmgv
Relalive gm 0
00
oz 04 as us‘
‘2 u m u
mm
mm
no
we
w
m
um
00m
aozomovozoauwsoéomwm
120
we
/
\
Helallve ngm cu
\
u
,20 454a ru5 u as m ‘
05 025 o m as we .0
Dwslance d (mm)
Dwstance :1 (mm)
EE-SX1081 Photomicrosensor (Transmissive)
EE-SX1081 Photomicrosensor (Transmissive) 51
■Engineering Data
Forward Current vs. Collector
Dissipation Temperature Rating
Forward Current vs. Forward
Voltage Characteristics (Typical)
Light Current vs. Forward Current
Characteristics (Typical)
Light Current vs. Collector−Emitter
Voltage Characteristics (Typical)
Dark Current vs. Ambient
Temperature Characteristics
(Typical)
Distance d (mm)
Input
Output
Input
Output
90 %
10 %
(Center of
optical axis)
Sensing Position Characteristics
(Typical)
Response Time Measurement
Circuit
Ambient temperature Ta (°C)
Collector dissipation P
C
(mW)
Forward voltage V
F
(V)
Forward current I
F
(mA)
Forward current I
F
(mA)
Forward current I
F
(mA)
Light current I
L
(mA)
Collector−Emitter voltage V
CE
(V)
Light current I
L
(mA)
Ambient temperature Ta (°C)
Load resistance R
L
(kΩ)
IF
PC
Ta = −30°C
Ta = 25°C
Ta = 70°C
Ta = 25°C
VCE = 10 V
IF = 30 mA
IF = 20 mA
IF = 10 mA
Ta = 25°CVCE = 10 V
0 lx
IF = 20 mA
VCE = 5 V
IF = 20 mA
VCE = 10 V
Ta = 25
°
C
V
CC
= 5 V
Ta = 25°C
Response time tr, tf (μs)
Relative light current I
L
(%)
Dark current I
D
(nA)
Relative light current I
L
(%)
IF = 50 mA
Ambient temperature Ta (°C)
Relative Light Current vs. Ambi-
ent Temperature Characteristics
(Typical)
Response Time vs. Load Resist-
ance Characteristics (Typical)
IF = 40 mA
Distance d (mm)
Sensing Position Characteristics
(Typical)
Relative light current I
L
(%)
100
80
60
40
20
0−1.5−2.0 −1.0 −0.5 0 0.5 1.0 1.5 2.0
120
d
IF = 20 mA
VCE = 10 V
Ta = 25°C
(Center of optical axis)