Lin Engineering 的 R208 Datasheeet 规格书
LIN ENGINEERING
MOTOR SPEC‘AL‘STS \N MOTION
7 /\ MOONS' COMPANV
TMque Comparison
1 a“ 5m Moron 24mg 14 AND/Phase‘ vs stevpmg
.\
A ‘\
i k"
s ” \‘1P \ \
5 \7 \
. \\
5 \ \
a 2m um um um men men woe mm
m- (m A m. runs Illn-
Rzaa vs Iauz Imp-mun Campansnn
Ién
an ‘55 ‘3'
t 07 I/iifi-i i
. 1%
5m / m m
g m
a «m
E u — nus:
E + m
» an
en
m
nmummmm
FEATURES & BENEFITS
MICROSTEPPING DRIVER
R208
PERFORMANCE COMPARISON
16245 Vineyard Blvd., Morgan Hill, CA 95037
Phone: (408) 919-0200 Fax: (408) 919-0201
Email: sales@linengineering.com | techsupport@linengineering.com
www.linengineering.com
• Bipolar Step Motor Driver
• Operates from +12 to 24 VDC
• Phase current ranges from 0.35 to 2.0 Amps Peak
• Selectable Step Resolution from Full, Half, 1/4, and 1/8 microsteps
• Optically isolated Step, Direction, and Disable/Enable Inputs
• Selectable Current Reduction of 33%
• Low Power Dissipation
• Efficient Current Control
• Thermal Shutdown, Under-voltage Protection
• Power-on Indicator
• Power Disable/Enable Control
• Sinusoidal current waveform Low Cost Driver
TORQUE COMPARISON
As a simple 2 Amp driver, the R208 outperforms all
of its competitors in its class in maximizing the torque
output of a step motor. In the test below you can see
that it even outperforms the IMS IM483, a driver that
costs over twice as much. Using a standard 1.8° step
motor at 8x microstepping, you can see how the R208
outperforms the competition on the torque/speed
curve below. The R208 gets over 10% more torque out
of the motor at the various speeds compared to the
lowest performer.
TEMPERATURE COMPARISON
The R208 directly competes with the IMS IB462. They
are both 2 Amp peak drivers. Both feature full and
half step, while the R208 is also capable of 4x and 8x
microstepping. Using a standard 1.8° Step motor, 24
VDC, 2 Amps/phase, half-stepping, and 20 revolutions
per second, you can see that the R208 runs much
cooler than the IB462. After running both for 120
minutes the R208 is at 129° F (53.8° C), while
the IB462 is at 138° F (58.8° C). If overall system
temperature is important in your application, the R208
has a clear advantage running 9° F (5° C) cooler.
(4)0 R n79 ‘
1.635 2 Inn 2154
\ in means v
I — 1.622 -
, < 1="" 932="" ~="" ——125="" .m="" “112°“=""><3) ‘="" optimized="" k="" quick="" fl="" smauauicn="" ,:="" useased="" for="" your="" prototype="" to="" oem="" volume="" -="" support&="" appiicatian="" turnaround="13?" production="" manufacturing="">3)>
PIN
NUMBER
COLOR
(#26 AWG LEAD)
FUNCTION
1Red + 12 to 24 VDC
2Black Step Resolution
3Brown Step Resolution
4 Black/White Disable
5Orange Direction
6Green Power Ground
7 White Logic Ground
8Blue Opto Supply
9 Yellow Step
ELECTRICAL SPECIFICATIONS
CONNECTORS
CABLE OPTION
PIN OUTS
Motion Control, Solved.
MOTOR ENGINEERING & MANUFACTURING
Input Voltage
+12 to 24 VDC
(Including Unregulated
Power Supplies)
Drive Current(Per Phase) 0.25 to1.4 Amps RMS,
2 Amps Peak
Isolated Inputs Step Clock, Direction,
Enable & Disable
Step Frequency (Max) 500 kHz
Steps Per Revolution (1.8º Motor) 200, 400, 8000, 16000
DIMENSIONS
A DB-9 male connector provides power and control
connections. Mating connector provided.
Each R208 comes with the following cables
(Lin part number 090-00018 and 090-00019):
DB-9 cable with white 3-pin connector | 4-pin cable