Vishay Dale Thin Film 的 THJP 规格书
G
moss"
FREE
MEEH
mu
www.vishay.com/doc?99912
0
an Modu‘s
Ihmfilm@vishay‘com
www a .cam/doc791 000
THJP
www.vishay.com Vishay Dale Thin Film
Revision: 18-Mar-2021 1Document Number: 60157
For technical questions, contact: thinfilm@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
ThermaWickTM Thermal Jumper Surface Mount Chip
LINKS TO ADDITIONAL RESOURCES
THJP surface mount chips are designed to provide an
electrically isolated thermal conductive pathway to a ground
plane or heat sink while maintaining the electrical isolation of
the device. The devices are constructed with aluminum
nitride substrates in both SnPb and Pb-free wraparound
termination styles. The low capacitance of the device makes
them an excellent choice for high frequency and thermal
ladder applications. Custom sizes available.
CONSTRUCTION
FEATURES
• Electrically isolated thermal conductor
• High thermal conductivity AlN substrate
(170 W/mK)
• Electrically isolated terminations (> 999 MΩ)
•Low capacitance
• Available with SnPb or lead (Pb)-free wrap
terminations
• Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
APPLICATIONS
• Power supplies and converters
• RF amplifiers
•Synthesizers
• Switch mode power supplies
• Pin and laser diodes
•Filters
FUNCTIONAL APPLICATIONS /
CONNECTION OPTIONS
• Component to heat sink
•Component to case
• Component to ground plane
•Pad to pad
• Pad to via
•Pad to trace
HEAT TRANSFER DEMONSTRATION
Chip surface temperature was measured using a FLIR SC645 thermal imaging system under ambient conditions. The devices
were mounted to an FR4 test card designed with a 25 mm x 19 mm copper heat sink. Power was supplied to device to cause
the surface temperature to stabilize at 150 °C. The device was then retested at the same power level with the thermal jumper
connecting the device to the heat sink.
Example THJP 1206 Thermal Jumper Showing 36 % Surface Temperature Reduction
Ceramic Resistor Chip Without Thermal Jumper (149.8 °C) Ceramic Chip Resistor With Thermal Jumper (95.5 °C)
3
3
3
D
D
D
3
D
3D Models
Infographics
Solder coating
Nickel termination
Aluminum nitride
substrate
Available
Available
Available
Thermal jumper location
VISHAY.
Imnmm@wshay Com
www.v\shay.CUm/doc?91000
THJP
www.vishay.com Vishay Dale Thin Film
Revision: 18-Mar-2021 2Document Number: 60157
For technical questions, contact: thinfilm@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
•
where k is the thermal conductivity of AIN, 170 W/mK
DIMENSIONS in inches
CASE SIZE L W T D
0603 0.061 ± 0.005 0.033 ± 0.005 0.030 ± 0.005 0.015 ± 0.005
0612 0.063 ± 0.005 0.126 ± 0.005 0.030 ± 0.005 0.015 ± 0.005
0805 0.079 ± 0.005 0.047 ± 0.005 0.030 ± 0.005 0.020 ± 0.005
1206 0.126 ± 0.005 0.063 ± 0.005 0.030 ± 0.005 0.020 ± 0.005
1225 0.126 ± 0.005 0.252 ± 0.005 0.030 ± 0.005 0.020 ± 0.005
2512 0.252 ± 0.005 0.126 ± 0.005 0.030 ± 0.005 0.020 ± 0.005
TYPICAL CHARACTERISTICS
CASE SIZE 0603 0612 0805 1206 1225 2512
Thermal resistance (°C/W), TR1441315415
Thermal conductance (mW/°C), TC70 259 77 65 259 65
Capacitance (pF) 0.07 0.26 0.15 0.07 0.26 0.07
Dielectric withstanding voltage kVAC, RMS (60 Hz) > 1.5 > 1.5 > 1.5 > 1.5 > 1.5 > 1.5
STANDARD ELECTRICAL SPECIFICATIONS
TEST SPECIFICATIONS
Operating temperature range -65 °C to +150 °C
Storage temperature range -65 °C to +150 °C
STANDARD MATERIAL SPECIFICATIONS
Substrate material Aluminum nitride (170 W/mK)
Termination (tin / lead) Electroplate tin / lead over electroplate nickel
Termination (lead (Pb)-free) Electroplate tin (e3) over electroplate nickel
ENVIRONMENTAL TESTS (Vishay Performance vs. MIL-PRF-55342 / AEC-Q200 Requirements)
ENVIRONMENTAL TEST CONDITIONS LIMITS TYPICAL VISHAY
PERFORMANCE
Solderability Visual J-STD-002, method B and B1 95 % Acceptable
Solder mounting integrity Visual MIL-PRF-55342, method par. 4.8.13.1 Pass / fail Pass
Board flex Visual AEC-Q200, method 005 Pass / fail Pass
W
T
D
D
L
TR
L
k T W•()
-------------------------
=
TC
1
TR
------
=
thwnmm®wshay com
www.v\shay,com/doc?91000
THJP
www.vishay.com Vishay Dale Thin Film
Revision: 18-Mar-2021 3Document Number: 60157
For technical questions, contact: thinfilm@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
GLOBAL PART NUMBER INFORMATION
New Global Part Numbering: THJP1206AST1
GLOBAL MODEL CASE SIZE THICKNESS TERMINATION PACKAGING
THJP 0603
0805
0612
1206
1225
2512
A = 0.030" B = wraparound Sn/Pb solder
with nickel termination
S = wraparound Sn (e3) solder
with nickel termination
RoHS compliant
BS = BULK 100 min., 1 mult.
TAPE AND REEL
T0 = 100 min., 100 mult.
T1 = 1000 min., 1000 mult.
T3 = 300 min., 300 mult.
T5 = 500 min., 500 mult.
TF = full reel
TS = 100 min., 1 mult.
TI = 100 min., 1 mult.
(item single lot date code)
TP = 100 min., 1 mult.
(package unit single lot date code)
06AS 1T1PTH 2J
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 09-Jul-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay's knowledge of typical
requirements that are often placed on Vishay products in generic applications. Such statements are not binding statements
about the suitability of products for a particular application. It is the customer's responsibility to validate that a particular product
with the properties described in the product specification is suitable for use in a particular application. Parameters provided in
datasheets and / or specifications may vary in different applications and performance may vary over time. All operating
parameters, including typical parameters, must be validated for each customer application by the customer's technical experts.
Product specifications do not expand or otherwise modify Vishay's terms and conditions of purchase, including but not limited
to the warranty expressed therein.
Hyperlinks included in this datasheet may direct users to third-party websites. These links are provided as a convenience and
for informational purposes only. Inclusion of these hyperlinks does not constitute an endorsement or an approval by Vishay of
any of the products, services or opinions of the corporation, organization or individual associated with the third-party website.
Vishay disclaims any and all liability and bears no responsibility for the accuracy, legality or content of the third-party website
or for that of subsequent links.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk. Please
contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document or by
any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED