Klein Tools, Inc. 的 Magnetic Screwdriver 规格书
11-IN-1 MAGNETIC
SCREWDRIVER/NUT DRIVER
Fast shaft changes and powerful
magnets for hassle-free driving
©®GD®©
EABLE SHAFT
FAST, EASY
ANGES
ffiyo
www.kleintools.com
See our complete line of Screwdrivers
© 2020 Klein Tools, Inc.
Lincolnshire, IL 60069
82915 Rev. 04/20 A
POWERFUL RARE EARTH
MAGNETS BETTER RETAIN
BITS AND FASTENERS
INTERCHANGEABLE SHAFT
MAKES FOR FAST, EASY
SIZE CHANGES
Cat. No. UPC 0-92644+ Description Dimensions
32500MAG 32488-8 11-in-1 Magnetic Screwdriver/Nut Driver 7.8" x 1.25" (19.8 x 3.2 cm)
Integrated screwdriver/nut driver
magnetic shaft holds 8 popular tips
and converts to 3 nut driver sizes
3/8-Inch, 5/16-Inch and
1/4-Inch nut drivers
#1 and #2 Phillips
1/4-Inch and 3/16-Inch slotted
T10 and T15 TORX®
#1 and #2 square recess
Cushion-Grip handle
for greater torque
and comfort
Interchangeable shaft
for quick and easy
switch out
Industrial strength
heat treated bits
Strong, rare earth magnets
securely hold bits and fasteners
11-IN-1 MAGNETIC
SCREWDRIVER/NUT DRIVER
The integrated screwdriver and nut driver shaft on the Klein Tools’ 11-
in-1 Magnetic Screwdriver/Nut Driver holds 8 popular tips and converts
to 3 nut driver sizes. The shaft contains powerful rare earth magnets for
better fastener retention, and is interchangeable for quick and easy switch
out. The Cushion-Grip handle allows for greater torque and comfort. This
versatile 11-in-1 multi-tool has everything the professional tradesperson
needs to make the job a little easier.
Warning statement: Visit www.kleintools.com for safety warnings.