Bridgelux 的 V8 Thrive™ Array Preliminary~ 规格书
ridgelux® V8 Thrivem Array
Sheet 05323
S S 358 408 505 575 658
1
BXRE-27S|30S|35S|40S|50S|57S|65S
Bridgelux® V8 Thrive
™
Array
Product Data Sheet DS323
PRELIMINARY
'hrwe'" cov‘vbwne: umque
7 L e wmbte w’dveLengih mu
miurd L; a mdoor: or m Lumme m
The N \deL
- u‘ uuLpuL urT
T‘v‘ u Helm . dwwLJbLe m boLh END 5
:42meth mm H mm hozpwmmy omce e
‘ Engmeewx ,,
‘CRbgs R1? _
rum m m \' um miumt m} a
«a m; ‘ 2' ‘ 1d Rg “We:
‘ ngh e‘rxcdcy mm;
V :QWUOH
‘ [\owoteichwp Jugmt mum
‘ HoLcoLorLdrgeied
m LUHmLLenL Mm em ,L ‘ ‘; Sndg' m
rodqu p‘uLmrm dmmmw [SMEL and
‘ FqHCorM:LervL
‘ Mummm
‘ GredLerenergy
‘ Economcg,‘ them;
, Mmm and LOHdLZS
m .mm
- me GR p , gn and mpwd g0 w rm
- En M- , grequ \lemgn ’lewamiy L1H
Cm v ‘ ,.enc\
gwus®nfuC€
Introduction
Bridgelux Thrive™ combines unique chip, phosphor and packaging technology to closely match the spectra of natural
light over the visible wavelength range. Thrive can be used in constant color point luminaires to bring full spectrum
natural light indoors or in tunable white luminaires to incorporate circadian elements that may impact human well-being.
The high fidelity spectral output of Thrive creates stunning environments with excellent color rendering and outstanding
TM30 metrics. Thrive is available in both SMD components and LED arrays to enable a broad range of lighting
applications including retail, hospitality, office, education, architectural, museums, healthcare and residential lighting.
Features
• Engineered spectrum to closely match natural light
• CRI >95, R1-R15 >90, high Rf and Rg values
• High efficacy full spectrum solution
• No violet chip augmentation
• Hot color targeted
• Form factor consistent with existing Bridgelux COB
arrays
• Broad product platform availability (SMDs and COBs)
Benefits
• Full consistent spectrum with fewer spectral spikes
• Natural and vivid color rendering
• Greater energy savings, lower utility costs
• Economical, high efficiency solution
• Uniform and consistent white light at application
conditions
• Ease of design and rapid go-to-market
• Enables greater design flexibility and platform color
consistency
V8 Thrive
PRELIMINARY
1
PRELIMINARY
Contents
Product Feature Map 2
Product Nomenclature 2
Product Selection Guide 3
Spectrum Characteristics 6
Electrical Characteristics 9
Absolute Maximum Ratings 10
Eye Safety 11
Product Bin Definitions 12
Performance Curves 13
Typical Radiation Pattern 15
Mechanical Dimensions 16
Packaging and Labeling 17
Design Resources 19
Precautions 19
Disclaimers 19
About Bridgelux 20
2
PRELIMINARY
Product Feature Map
Product Nomenclature
The part number designation for Bridgelux COB arrays is explained as follows:
Bridgelux arrays are fully engineered devices that provide consistent thermal and optical performance on an engineered
mechanical platform. The V Series arrays are the most compact chip-on-board devices across all of Bridgelux’s LED Array
products. The arrays incorporate several features to simplify design integration and assembly. Please visit www.bridgelux.com
for more information on the V Series family of products.
BXRE – 30 S 0801 – D – 7 3
1 2 3 4 – 5 6 7 8 9 10 11 – 12 – 13 14
Product Family
CCT Bin Options
2 = 2 SDCM
3 = 3 SDCM
4 = 4 SDCM
Flux Indicator
0801 = 800 lm
Minimum CRI
S = Thrive
Array Configuration
Nominal CCT
27 = 2,700K
30 = 3,000K
35 = 3,500K
40 = 4,000K
50 = 5,000K
57 = 5,700K
65 = 6,500K
Gen 7
Note: Part number and lot codes are scribed on back of array
Polarity symbols
Solder pads
White ring around LES
Case Temperature (Tc)
Measurement Point
Fully engineered substrate
for consistent thermal, mechanical
and optical properties
Yellow phosphor Light
Emitting Surface (LES)
3
PRELIMINARY
Product Selection Guide
The following product configurations are available:
Table 1: Selection Guide, Pulsed Measurement Data (Tc= 25°C)
Part Number1,6
Nominal
CCT1
(K)
CRI2
Nominal
Drive
Current3
(mA)
Typical
Vf
(V)
Typical
Pulsed
Flux4,5,6,7
Tc = 25ºC
(lm)
Minimum
Pulsed
Flux6,7,8
Tc = 25ºC
(lm)
Typical
Power
(W)
Typical
Efficacy
(lm/W)
Typical
Photosynthetic
Photon Flux
(PPF)
Typical Photon
Efficiency
(µmol/J)
BXRE-27S0801-D-7X 2700 98 350 17.2 630 554 6.0 105 11.51 1.91
BXRE-27S0801-E-7X 2700 98 175 34.4 630 554 6.0 105 11.51 1.91
BXRE-30S0801-D-7X 3000 98 350 17.2 677 596 6.0 112 11.77 1.96
BXRE-30S0801-E-7X 3000 98 175 34.4 677 596 6.0 112 11.77 1.96
BXRE-35S0801-D-7X 3500 98 350 17.2 728 641 6.0 121 11.90 1.98
BXRE-35S0801-E-7X 3500 98 175 34.4 728 641 6.0 121 11.90 1.98
BXRE-40S0801-D-7X 4000 98 350 17.2 740 652 6.0 123 12.33 2.05
BXRE-40S0801-E-7X 4000 98 175 34.4 740 652 6.0 123 12.33 2.05
BXRE-50S0801-D-7X 5000 98 350 17.2 777 683 6.0 129 12.35 2.05
BXRE-50S0801-E-7X 5000 98 175 34.4 777 683 6.0 129 12.35 2.05
BXRE-57S0801-D-7X 5700 98 350 17.2 789 694 6.0 131 13.20 2.19
BXRE-57S0801-E-7X 5700 98 175 34.4 789 694 6.0 131 13.20 2.19
BXRE-65S0801-D-7X 6500 98 350 17.2 771 678 6.0 128 12.60 2.09
BXRE-65S0801-E-7X 6500 98 175 34.4 771 678 6.0 128 12.60 2.09
Table 2: Selection Guide, Stabilized DC Test Performance (Tc= 85°C)4,5,6
Part Number1,6
Nominal
CCT1
(K)
CRI2
Nominal
Drive
Current3
(mA)
Typical
Vf
(V)
Typical DC
Flux4,5,6,7
Tc = 85ºC
(lm)
Minimum DC
Flux6,7,8,9
Tc = 85ºC
(lm)
Typical
Power
(W)
Typical
Efficacy
(lm/W)
Typical
Photosynthetic
Photon Flux
(PPF)
Typical Photon
Efficiency
(µmol/J)
BXRE-27S0801-D-7X 2700 98 350 16.7 567 499 5.8 97 10.79 1.83
BXRE-27S0801-E-7X 2700 98 175 33.4 567 499 5.8 97 10.79 1.83
BXRE-30S0801-D-7X 3000 98 350 16.7 609 536 5.8 104 10.97 1.86
BXRE-30S0801-E-7X 3000 98 175 33.4 609 536 5.8 104 10.97 1.86
BXRE-35S0801-D-7X 3500 98 350 16.7 656 577 5.8 112 11.62 1.97
BXRE-35S0801-E-7X 3500 98 175 33.4 656 577 5.8 112 11.62 1.97
BXRE-40S0801-D-7X 4000 98 350 16.7 666 586 5.8 114 11.79 2.00
BXRE-40S0801-E-7X 4000 98 175 33.4 666 586 5.8 114 11.79 2.00
BXRE-50S0801-D-7X 5000 98 350 16.7 699 615 5.8 120 11.85 2.01
BXRE-50S0801-E-7X 5000 98 175 33.4 699 615 5.8 120 11.85 2.01
BXRE-57S0801-D-7X 5700 98 350 16.7 710 625 5.8 121 12.30 2.09
BXRE-57S0801-E-7X 5700 98 175 33.4 710 625 5.8 121 12.30 2.09
BXRE-65S0801-D-7X 6500 98 350 16.7 694 610 5.8 119 12.11 2.05
BXRE-65S0801-E-7X 6500 98 175 33.4 694 610 5.8 119 12.11 2.05
Notes for Table 1 & 2:
1. Product CCT is hot targeted at Tj= 85°C. Nominal CCT as defined by ANSI C78.377-2011.
2. All CRI values are measured at Tj = Tc = 25°C. CRI values are typical values. Minimum CRI for Thrive products is 95. Bridgelux maintains a ± 3 tolerance on CRI values.
3. Drive current is referred to as nominal drive current.
4. Products tested under pulsed condition (10ms pulse width) at nominal test current where Tj (junction temperature) = Tc (case temperature) = 25°C. Typical stabilized DC
performance values are provided as reference only and are not a guarantee of performance.
5. Typical performance values are provided as a reference only and are not a guarantee of performance.
6. Typical performance is estimated based on operation under DC (direct current) with LED array mounted onto a heat sink with thermal interface
material and the case temperature maintained at 85°C. Based on Bridgelux test setup, values may vary depending on the thermal design of the
luminaire and/or the exposed environment to which the product is subjected.
7. Bridgelux maintains a ±7% tolerance on flux measurements.
8. Minimum flux values at the nominal test current are guaranteed by 100% test.
9. Minimum flux values at elevated temperatures are provided for reference only and are not guaranteed by 100% production testing. Based on Bridgelux test setup,
values may vary depending on the thermal design of the luminaire and/or the exposed environment to which the product is subjected.
4
PRELIMINARY
Performance at Commonly Used Drive Currents
V Series Thrive LED arrays are tested to the specifications shown using the nominal drive currents in Table 1. V Series
Thrive LED Arrays may also be driven at other drive currents dependent on specific application design requirements.
The performance at any drive current can be derived from the current vs. voltage characteristics shown in Figures 10 &
11 and the flux vs. current characteristics shown in Figures 12 & 13. The performance at commonly used drive currents is
summarized in Table 3.
Table 3: Product Performance at Commonly Used Drive Currents
Part Number CRI
Drive
Current1
(mA)
Typical Vf
Tc = 25ºC
(V)
Typical
Power
Tc = 25ºC
(W)
Typical
Flux2
Tc = 25ºC
(lm)
Typical
DC Flux3
Tc = 85ºC
(lm)
Typical
Efficacy
Tc = 25ºC
(lm/W)
BXRE-27S0801-D-7x 98
175 16.6 2.9 325 293 112
250 16.9 4.2 458 412 108
350 17.3 6.1 630 567 104
500 17.8 8.9 875 787 98
700 18.4 12.9 1179 1061 91
BXRE-27S0801-E-7x 98
88 33.0 2.9 326 294 112
125 33.9 4.2 459 413 108
175 34.7 6.1 630 567 104
250 35.5 8.9 874 787 98
350 36.8 12.9 1179 1061 92
BXRE-30S0801-D-7x 98
175 16.6 2.9 349 314 120
250 16.9 4.2 492 443 116
350 17.3 6.1 677 609 112
500 17.8 8.9 940 846 105
700 18.4 12.9 1266 1140 98
BXRE-30S0801-E-7x 98
88 33.0 2.9 351 316 121
125 33.9 4.2 493 444 116
175 34.7 6.1 677 609 111
250 35.5 8.9 939 845 106
350 36.8 12.9 1267 1141 98
BXRE-35S0801-D-7x 98
175 16.6 2.9 376 338 129
250 16.9 4.2 529 476 125
350 17.3 6.1 728 655 120
500 17.8 8.9 1011 910 113
700 18.4 12.9 1362 1226 105
BXRE-35S0801-E-7x 98
88 33.0 2.9 377 339 130
125 33.9 4.2 531 477 125
175 34.7 6.1 728 655 120
250 35.5 8.9 1010 909 114
350 36.8 12.9 1363 1227 106
BXRE-40S0801-D-7x 98
175 16.6 2.9 382 344 131
250 16.9 4.2 538 484 127
350 17.3 6.1 740 666 122
500 17.8 8.9 1027 925 115
700 18.4 12.9 1384 1246 107
BXRE-40S0801-E-7x 98
88 33.0 2.9 383 345 132
125 33.9 4.2 539 485 127
175 34.7 6.1 740 666 122
250 35.5 8.9 1027 924 116
350 36.8 12.9 1385 1247 108
Notes for Table 3:
1. Alternate drive currents are provided for reference only and are not a guarantee of performance.
2. Bridgelux maintains a ± 7% tolerance on flux measurements.
3. Typical stabilized DC performance values are provided as reference only and are not a guarantee of performance.
5
PRELIMINARY
Performance at Commonly Used Drive Currents
Table 3: Product Performance at Commonly Used Drive Currents (Continued)
Part Number CRI
Drive
Current1
(mA)
Typical Vf
Tc = 25ºC
(V)
Typical Power
Tc = 25ºC
(W)
Typical
Flux2
Tc = 25ºC
(lm)
Typical
DC Flux3
Tc = 85ºC
(lm)
Typical
Efficacy
Tc = 25ºC
(lm/W)
BXRE-50S0801-D-7x 98
175 16.6 2.9 401 361 138
250 16.9 4.2 565 508 134
350 17.3 6.1 777 699 128
500 17.8 8.9 1079 971 121
700 18.4 12.9 1454 1308 113
BXRE-50S0801-E-7x 98
88 33.0 2.9 402 362 139
125 33.9 4.2 566 510 134
175 34.7 6.1 777 699 128
250 35.5 8.9 1078 970 121
350 36.8 12.9 1455 1309 113
BXRE-57S0801-D-7x 98
175 16.6 2.9 407 366 140
250 16.9 4.2 574 516 136
350 17.3 6.1 789 710 130
500 17.8 8.9 1095 986 123
700 18.4 12.9 1476 1328 114
BXRE-57S0801-E-7x 98
88 33.0 2.9 409 368 141
125 33.9 4.2 575 517 136
175 34.7 6.1 789 710 130
250 35.5 8.9 1095 985 123
350 36.8 12.9 1477 1329 115
BXRE-65S0801-D-7x 98
175 16.6 2.9 398 358 137
250 16.9 4.2 560 504 132
350 17.3 6.1 771 694 127
500 17.8 8.9 1070 963 120
700 18.4 12.9 1442 1298 112
BXRE-65S0801-E-7x 98
88 33.0 2.9 399 359 137
125 33.9 4.2 562 506 133
175 34.7 6.1 771 694 127
250 35.5 8.9 1070 963 121
350 36.8 12.9 1443 1299 112
Notes for Table 3:
1. Alternate drive currents are provided for reference only and are not a guarantee of performance.
2. Bridgelux maintains a ± 7% tolerance on flux measurements.
3. Typical stabilized DC performance values are provided as reference only and are not a guarantee of performance.
mmmmmnumm
6.. :1: is a:
mmmmmn
6
PRELIMINARY
Spectrum Characteristics
Table 4: Typical Color Rendering Index and TM-30 Values at, Tc=85°C
Nominal
CCT1 RfRgR1 R2 R3 R4 R5 R6 R7 R8 R9 R10 R11 R12 R13 R14 R15
2700K 95 103 97 99 94 94 97 98 97 98 99 97 91 98 98 95 98
3000K 95 104 98 99 93 94 97 98 96 96 97 96 92 95 98 95 97
3500K 95 98 98 98 97 98 98 98 98 97 93 97 97 95 98 97 98
4000K 97 100 99 99 97 99 99 99 99 98 94 97 99 96 99 98 98
5000K 97 100 98 99 98 98 98 98 99 98 95 98 98 98 98 98 97
5700K 94 98 98 98 97 95 98 97 96 95 92 97 96 96 98 98 97
6500K 95 98 98 98 97 96 98 98 96 96 93 97 96 97 98 98 97
Note for Table 4:
1. Bridgelux maintains a tolerance of ± 3 on Color Rendering Index R1-R15 measurements and TM-30 measurements.
Figure 1: 2700K Thrive TM-30 Graphs
Figure 2: 3000K Thrive TM-30 Graphs
Figure 3: 3500K Thrive TM-30 Graphs
7
PRELIMINARY
Spectrum Characteristics
Figure 4: 4000K Thrive TM-30 Graphs
Figure 5: 5000K Thrive TM-30 Graphs
Figure 6: 5700K Thrive TM30 Graphs
Figure 7: 6500K Thrive TM-30 Graphs
V—Iarmlllnl max-mm m
§§§§§§§§
§§§§§§§E§§§§E§§§§ESE§
magnum.
. .mm‘ “mum on] —1hrm1Asn m
—sn cm mu 19")
—m an (no 27%)
—93 m (A50 1351)
8
PRELIMINARY
Figure 8: Typical Color Spectrum
Note for Figure 8:
1. Color spectra measured at nominal current for Tc = 85°C.
Spectral Matching to Natural Light
The lighting market is in the early stages of adoption of human-centric lighting (HCL). HCL encompasses the effects of lighting on the physical and emotional
health and well-being of people. Throughout evolution, the human visual system has evolved under the natural light of sun and fire. These light sources
have standardized industry spectral power definitions that describe the state of natural light. However, conventional metrics such as CCT, CRI, and TM-30
fail to adequately quantify the naturalness, or closeness of these light sources to the standardized natural spectra. Due to a lack of an industry standard
metric to quantitatively measure the naturalness of a light source, Bridgelux has pioneered a new metric that takes the guesswork out of comparing LED
light sources to natural light.
Average Spectral Difference, or ASD, is calculated by measuring the absolute difference between two spectra at discrete wavelengths. These values are aver-
aged across a wavelength range derived from the photopic response curve, or V(λ); a luminous efficiency function describing the average spectral sensitivity
of human perception of brightness. The range of 425nm to 690nm was selected to remove the tails of the V(λ) gaussian distribution below 1% of the peak
value at 555nm, covering 99.9% of the area under the photopic response curve. Natural light is defined following the approach of IES TM-30; black body
curves for light sources of ≤4000K and the CIE standard illuminant D for light sources of ≥ 5000K.
Natural light has an ASD of 0%; lower ASD values indicate a closer match to natural light. Thrive is engineered to provide the closest match to natural light
available using proprietary chip, phosphor and packaging technology, resulting in an ASD between 8% to 10% for all CCTs. By comparison, standard 80,
90, and 98 CRI light sources have ASD values that are 100% to 300% larger than Thrive. To learn more about the ASD metric, please review the Bridgelux
whitepaper: Average Spectral Difference, a new method to make objective comparisons of naturalness between light sources; or contact your Bridgelux
sales representative.
Spectrum Characteristics
0%
20%
40%
60%
80%
100%
350 400 450 500 550 600 650 700 750 800
Relative Radiant Power(%)
Wavelength(nm)
5000K
5700K
6500K
0%
20%
40%
60%
80%
100%
120%
380 430 480 530 580 630 680 730 780
Relative Radiant Power (%)
Wavelength (nm)
2700K
3000K
3500K
4000K
9
PRELIMINARY
Electrical Characteristics
Table 5: Electrical Characteristics
Notes for Table 5:
1. Parts are tested in pulsed conditions, Tc = 25°C. Pulse width is 10ms.
2. Voltage minimum and maximum are provided for reference only and are not a guarantee of performance.
3. Bridgelux maintains a tester tolerance of ± 0.10V on forward voltage measurements.
4. Typical coefficient of forward voltage tolerance is ± 0.1mV for nominal current.
5. Thermal resistance values are based from test data of a 3000K 80 CRI product.
6. Thermal resistance value was calculated using total electrical input power; optical power was not subtracted from input power. The thermal interface
material used during testing is not included in the thermal resistance value.
7. Vf min hot and max cold values are provided as reference only and are not guaranteed by test. These values are provided to aid in driver design and
selection over the operating range of the product.
8. This product has been designed and manufactured per IEC 62031:2014. This product has passed dielectric withstand voltage testing at 1160 V. The working
voltage designated for the insulation is 80V d.c. The maximum allowable voltage across the array must be determined in the end product application.
Part Number Drive Current
(mA)
Forward Voltage
Pulsed, Tc = 25ºC (V) 1, 2, 3, 8 Typical
Coefficient
of Forward
Voltage4
∆Vf/∆Tc
(mV/ºC)
Typical
Thermal
Resistance
Junction
to Case5,6
Rj-c (ºC/W)
Driver Selection
Voltages7
(V)
Minimum Typical Maximum
Vf Min.
Hot
Tc = 105ºC
(V)
Vf Max.
Cold
Tc = -40ºC
(V)
BXRE-xxx080x-D-7x
350 16.0 17.3 18.6 -7.38 0.75 15.4 19.1
700 17.0 18.5 19.8 -7.38 0.88 16.4 20.3
BXRE-xxx080x-E-7x
175 32.0 34.7 37.2 -14.76 0.75 33.2 37.7
350 34.1 36.9 39.7 -14.76 0.88 35.3 40.1
10
10
PRELIMINARY
Absolute Maximum Ratings
Table 6: Maximum Ratings
Parameter Maximum Rating
LED Junction Temperature (Tj)150°C
Storage Temperature -40°C to +105°C
Operating Case Temperature1 (Tc)105°C
Soldering Temperature2300°C or lower for a maximum of
6 seconds
BXRE-xxx080x-D-7x BXRE-xxx080x-E-7x
Maximum Drive Current3700mA 350mA
Maximum Peak Pulsed Drive Current41000mA 500mA
Maximum Reverse Voltage5-35V -60V
Notes for Table 6:
1. For IEC 62717 requirement, please consult your Bridgelux sales representative.
2. Refer to Bridgelux Application Note AN101: Handling and Assembly of Bridgelux V Series LED Arrays.
3. Arrays may be driven at higher currents however lumen maintenance may be reduced.
4. Bridgelux recommends a maximum duty cycle of 10% and pulse width of 20 ms when operating LED Arrays at maximum peak pulsed
current specified. Maximum peak pulsed currents indicate values where LED Arrays can be driven without catastrophic failures.
5. Light emitting diodes are not designed to be driven in reverse voltage and will not produce light under this condition. Maximum rating
provided for reference only.
11
11
PRELIMINARY
Table 7: Eye Safety Risk Group (RG) Classifications
Part Number
Drive
Current 5
(mA)
CCT1,5
2700K/3000K 4000K25000K36500K4
BXRE-xxx080x-D-7x
350 RG1 RG1 RG1 RG1
500 RG1 RG1 RG2 RG2
700 RG1 RG1 RG2 RG2
BXRE-xxx080x-E-7x
175 RG1 RG1 RG1 RG2
250 RG1 RG1 RG2 RG2
350 RG1 RG1 RG2 RG2
Notes for Table 7:
1. Eye safety classification for the use of Bridgelux V Series LED arrays is in accordance with specification IEC/TR 62778: Application of IEC 62471 for the assess-
ment of blue light hazard to light sources and luminaires.
2. For products classified as RG2 at 5000K Ethr= 1315.8 lx.
3. Please contact your Bridgelux sales representative for Ethr values at specific drive currents and CCTs not listed.
Eye Safety
12
PRELIMINARY
Product Bin Definitions
Table 8: 2-, 3- and 4-step MacAdam Ellipse Color Bin Definitions
CCT
Center Point Degree 2-step 3-step 4-step
x y λ(°) a b a b a b
2700K 0.4578 0.4101 53.700 0.00540 0.00280 0.0081 0.0042 N/A N/A
3000K 0.4338 0.403 53.217 0.00556 0.00272 0.0083 0.0041 N/A N/A
4000K 0.3818 0.3797 53.717 0.00626 0.00268 0.0094 0.0040 N/A N/A
5000K 0.3447 0.3553 59.617 N/A N/A 0.0082 0.0035 0.0110 0.0047
5700K 0.3287 0.3417 59.060 N/A N/A 0.0074 0.0032 0.0099 0.0042
6500K 0.3123 0.3282 58.567 N/A N/A 0.0066 0.0028 0.0090 0.0038
Notes for Table 8:
1. Color binning at Tc=85°C
2. Bridgelux maintains a tolerance of ± 0.007 on x and y color coordinates in the CIE 1931 color space.
Figure 9: C.I.E. 1931 Chromaticity Diagram (Color targeted at Tc=85°C)
0.34
0.36
0.38
0.4
0.42
0.44
0.36 0.39 0.42 0.45 0.48
Y
X
3 SDCM
2 SDCM
3500K
2700K
3000K
4000K
0.3
0.31
0.32
0.33
0.34
0.35
0.36
0.37
0.38
0.39
0.3 0.31 0.32 0.33 0.34 0.35 0.36 0.37
Y
X
4 SDC M
3 SDCM
6500K
5700K
5000K
13
13
PRELIMINARY
Performance Curves
Figure 10: V8D Drive Current vs. Voltage (Tj = Tc = 25°C)1Figure 11: V8E Drive Current vs. Voltage (Tj = Tc = 25°C)1
Figure 12: V8D Typical Relative Luminous Flux vs. Drive
Current (Tj = Tc = 25°C)1
Figure 13: V8E Typical Relative Luminous Flux vs. Drive
Current (Tj = Tc = 25°C)1
0
100
200
300
400
500
600
700
800
15.5 16.0 16.5 17.0 17.5 18.0 18.5 19.0
Forward Current (mA)
Forward Voltage (V)
0%
20%
40%
60%
80%
100%
120%
140%
160%
180%
200%
0100 200 300 400 500 600 700 800
Relative Luminous Flux
Forward Current (mA)
0%
20%
40%
60%
80%
100%
120%
140%
160%
180%
200%
050 100 150 200 250 300 350 400
Relative Luminous Flux
Forward Current (mA)
0
50
100
150
200
250
300
350
400
31.0 32.0 33.0 34.0 35.0 36.0 37.0 38.0
Forward Current (mA)
Forward Voltage (V)
14
PRELIMINARY
Notes for Figures 14-16:
1. Bridgelux does not recommend driving high power LEDs at low currents. Doing so may produce unpredictable results. Pulse width modulation (PWM) is
recommended for dimming effects.
2. Characteristics shown for warm white based on 3000K Thrive
3. Characteristics shown for neutral white based on 4000K Thrive
4. Characteristics shown for cool white based on 5000K Thrive
5. For other color SKUs, the shift in color will vary. Please contact your Bridgelux Sales Representative for more information.
Figure 16: Typical ccy Shift vs. Case Temperature
Performance Curves
Figure 14: Typical DC Flux vs. Case Temperature Figure 15: Typical ccx Shift vs. Case Temperature
25°C Pulsed
-0.0020
-0.0015
-0.0010
-0.0005
0.0000
020 40 60 80 100 120
ccx shift
Case Temperature (°C)
82%
85%
88%
91%
94%
97%
100%
103%
025 50 75 100 125
Relative Luminous Flux
Case Temperature (°C)
Warm White
Neutral White
Cool White
25°C Pulsed
25°C Pulsed
-0.007
-0.006
-0.005
-0.004
-0.003
-0.002
-0.001
0.000
0.001
020 40 60 80 100 120
ccy shift
Case Temperature (°C)
100%
90%
80%
z:
- 70%
_:
E 50%
g 50%
ES 40%
E 30%
20%
10%
0%
-90~ 4w -7a- -50- —50- .40- -30~ -zo~ -10- o- w 10‘ 30- 40' 50- 50- 70- 00- 9c
Arum Disphumem r)
40‘ -15' 0' 15‘ 30'
45' 45'
40‘ W
-75' 75'
M' 90'
15
15
PRELIMINARY
Typical Radiation Pattern
Figure 17: Typical Spatial Radiation Pattern
Figure 18: Typical Polar Radiation Pattern
Notes for Figure 17:
1. Typical viewing angle is 120⁰.
2. The viewing angle is defined as the off axis angle from the centerline where intensity is ½ of the peak value.
-17|VAX
1“ 1.6
+1.0
16
16
PRELIMINARY
Mechanical Dimensions
Figure 19: V8 LED Array
Notes for Figure 11:
1. Drawings are not to scale.
2. Drawing dimensions are in millimeters.
3. Solder pads are labeled “+” and “-“ to denote positive and negative polarity, respectively.
4. Unless otherwise specified, tolerances are ±0.1mm.
5. Refer to Application Notes AN101 for product handling, mounting and heat sink recommendations.
6. The optical center of the LED Array is nominally defined by the mechanical center of the array to a tolerance of ± 0.2mm.
7. Bridgelux maintains a flatness of 0.10mm across the mounting surface of the array.
Q ()SS Pkg ID' BLX+KDB123456789
gII||IIIII|I|I|I||||||||||I||III|I|||II||||IIIII|I|I
2 (1P)ParlN0.. BXRE—GOEZUOO—E- 73
03 (DIIIIIIIIIIIIIIIII ||||I|||||I|I|||||I|||I||||||I||I||||||I
(1T)Lat ND" 6rKOJ1 (Q)Tm‘al Qty: 25
C III|I||||II|I||I|I||||I|I||I |||||I|I|I||||||I||
Q (10D) Dale Cd: 1627 ()4L 000: cm Imax’QDD mA
IIIIIIIIIIIIIIIIIIIIIIII IIIIIIIIII®IIIIIIIIII T“ “’5 “0
fings 5:. ca m.
PAT: www Bridgelux com/patents
Commercial Invoice
Box Label and Packing list
tuu':
17
17
PRELIMINARY
Packaging and Labeling
Figure 20: V8 Packaging
Notes for Figure 20:
1. Each tube holds 40 V8 COB arrays.
2. One tube is sealed in an anti-static bag. Four bags are placed in a shipping box. Depending on quantities ordered, a bigger shipping box, containing four
boxes may be used to ship products.
3. Each bag and box is to be labeled as shown above.
4. Dimensions for each tube are 8.3mm (W) x 14.3mm (H) x 530mm (L). Dimensions for the anti-static bag are 75 (W) x 615 (L) x 3.1 (T) mm. Dimensions for
the shipping box are 58.7 x 13.3 x 7.9 cm
18
PRELIMINARY
Packaging and Labeling
Figure 21: Gen. 7 Product Labeling
Bridgelux COB arrays have laser markings on the back side of the substrate to help with product identification. In
addition to the product identification markings, Bridgelux COB arrays also contain markings for internal Bridgelux
manufacturing use only. The image below shows which markings are for customer use and which ones are for
Bridgelux internal use only. The Bridgelux internal manufacturing markings are subject to change without notice,
however these will not impact the form, function or performance of the COB array.
Customer Use- 2D Barcode
Scannable barcode provides
product part number and other
Bridgelux internal production
information.
Customer Use- Product part number 30S0801D 73 2F Customer Use- Vf Bin Code
included to enable greater
luminaire design flexibility.
Refer to AN92 for bin code
definitions.
14
19
19
PRELIMINARY
Design Resources
Disclaimers
Precautions
Application Notes
Bridgelux has developed a comprehensive set of
application notes and design resources to assist
customers in successfully designing with the V Series
product family of LED array products. For all available
application notes visit www.bridgelux.com.
Optical Source Models
Optical source models and ray set files are available
for all Bridgelux products. For a list of available formats,
visit www.bridgelux.com.
MINOR PRODUCT CHANGE POLICY
The rigorous qualification testing on products offered by
Bridgelux provides performance assurance. Slight cos-
metic changes that do not affect form, fit, or function may
occur as Bridgelux continues product optimization.
CAUTION: CHEMICAL EXPOSURE HAZARD
Exposure to some chemicals commonly used in
luminaire manufacturing and assembly can cause
damage to the LED array. Please consult Bridgelux
Application Note AN101 for additional information.
CAUTION: RISK OF BURN
Do not touch the V Series LED array during operation.
Allow the array to cool for a sufficient period of time
before handling. The V Series LED array may reach
elevated temperatures such that could burn skin when
touched.
3D CAD Models
Three dimensional CAD models depicting the product
outline of all Bridgelux V Series LED arrays are available
in both IGS and STEP formats. Please contact your
Bridgelux sales representative for assistance.
LM80
LM80 testing has been completed and the LM80 report
is now available. Please contact your Bridgelux sales
representative for LM-80 report.
STANDARD TEST CONDITIONS
Unless otherwise stated, array testing is performed
at the nominal drive current.
CAUTION
CONTACT WITH LIGHT EMITTING SURFACE (LES)
Avoid any contact with the LES. Do not touch the
LES of the LED array or apply stress to the LES
(yellow phosphor resin area). Contact may cause
damage to the LED array.
Optics and reflectors must not be mounted in contact
with the LES (yellow phosphor resin area).
br@
U>\..
20
20
PRELIMINARY
About Bridgelux: Bridging Light and Life™
© 2020 Bridgelux, Inc. Product specifications are subject to change without notice. Bridgelux and the Bridgelux stylized logo design are registered trademarks of Bridgelux,
Inc. All other trademarks are the property of their respective owners.
Bridgelux V8 Thrive Array Product Data Sheet DS323 Rev. A (06/2020)
46430 Fremont Boulevard
Fremont, CA 94538 USA
Tel (925) 583-8400
www.bridgelux.com
At Bridgelux, we help companies, industries and people experience the power and possibility of light. Since 2002, we’ve
designed LED solutions that are high performing, energy efficient, cost effective and easy to integrate. Our focus is on
light’s impact on human behavior, delivering products that create better environments, experiences and returns—both
experiential and financial. And our patented technology drives new platforms for commercial and industrial luminaires.
For more information about the company, please visit
bridgelux.com
twitter.com/Bridgelux
facebook.com/Bridgelux
linkedin.com/company/bridgelux-inc-_2
youtube.com/user/Bridgelux
WeChat ID: BridgeluxInChina