Chemi-Con 的 MVE Series 规格书
CMEMI-con
AlchiquVESeries -
a) $W
w -- if n
\ (2H0 f NO L N
,, ~ MW 1 ,, ~ g7+7jfl
\ OH O ‘ o o
‘ { 7
0 e
V/J
Elm; DEW-WU _ —
SURFACE MOUNT ALUMINUM ELECTROLYTIC CAPACITORS
Downsized, 105C
CAT. No. E1001E
@Rated voltage range : 6.3 to 450V, capacitance range : 0.47 to 6800MF
@Endurance : 1000 to 2000 hours at 105C
@Case size range : F4B5.2L to F18B21.5L
@Solvent-proof type except 100 to 450Vdc (see PRECAUTIONS AND GUIDELINES)
@Pb-free design
?SPECIFICATIONS
?DIMENSIONS [mm]
(20C, 120Hz)
(20C)
(20C, 120Hz)
(120Hz)
[P20% of the initial value
[200% of the initial specified value
[The initial specified value
2000 hours
[P20% of the initial value
[200% of the initial specified value
[The initial specified value
-40 to +105C
6.3 to 450Vdc
P20%(M)
Rated voltage(Vdc)
D55 to JA0 I=0.01CV or 3MA, whichever is greater (2 minutes)
KE0 to MN0 I=0.03CV or 4MA, whichever is greater (1 minute) I=0.04CV+100MA (1minute)
Where, I : Max. leakage current (MA), C : Nominal capacitance (MF), V : Rated voltage (V)
See STANDARD RATINGS
Rated voltage (Vdc)
Z(-25C)/Z(+20C)
Z(-40C)/Z(+20C)
Z(-25C)/Z(+20C)
Z(-40C)/Z(+20C)
The following specifications shall be satisfied when the capacitors are restored to 20C after the rated voltage is applied for the specified
period of time at 105C.
Size code
Time 1000 hours
Capacitance change [P30% of the initial value
D.F. (tanE)[300% of the initial specified value
Leakage current [The initial specified value
The following specifications shall be satisfied when the capacitors are restored to 20C after exposing them for 1000 hours (500 hours
for B55 to F80 size) at 105C without voltage applied.
Size code
Capacitance change [P25% of the initial value
D.F. (tanE)[200% of the initial specified value
Leakage current [The initial specified value
6.3V
4
12
5
10
10V
3
8
4
8
16V
2
6
3
6
25V
2
4
2
4
35V
2
3
2
3
50V
2
3
2
3
63V
2
3
2
3
160 to 250V
-
-
3
6
400 to 450V
-
-
6
10
100V
3
4
2
3
6.3 to 100V 160 to 450V
-
D55 to JA0
KE0 to MN0
D55 to F80 HA0 to MN0
D55 to F80 HA0 to MN0
Category
Temperature Range
Rated Voltage Range
Capacitance Tolerance
Leakage Current
Dissipation Factor
(tane)
Low Temperature
Characteristics
(Max. Impedance Ratio)
Endurance
Shelf Life
Items Characteristics
FDP0.5
LP0.3 (Note)
0.3max. AP0.2
W
CP0.2
BP0.2
P
Note : L
P
0.5 for HA0 to KG5
FDP0.5
BP0.2
LP0.5
0.3max.
AP0.2
W
CP0.2
P
: Dummy terminals
?PART NUMBERING SYSTEM
downsized
size extended
MVE
MVK
?MARKING
7hE
22
16V
Ex)16V22MF
MVE
0V
1000
25V
Ex)25V1000MF
D55 to JA0 KE0 to MN0
Size code
D55
E55
F55
F60
F80
HA0
JA0
KE0
KG5
LH0
LN0
MH0
MN0
D
4
5
6.3
6.3
6.3
8
10
12.5
12.5
16
16
18
18
L
5.2
5.2
5.2
5.7
7.7
10.0
10.0
13.5
16.0
16.5
21.5
16.5
21.5
A
4.3
5.3
6.6
6.6
6.6
8.3
10.3
13.0
13.0
17.0
17.0
19.0
19.0
B
4.3
5.3
6.6
6.6
6.6
8.3
10.3
13.0
13.0
17.0
17.0
19.0
19.0
C
5.1
5.9
7.2
7.2
7.2
9.0
11.0
13.7
13.7
18.0
18.0
20.0
20.0
W
0.5 to 0.8
0.5 to 0.8
0.5 to 0.8
0.5 to 0.8
0.5 to 0.8
0.7 to 1.1
0.7 to 1.1
1.0 to 1.3
1.0 to 1.3
1.0 to 1.3
1.0 to 1.3
1.0 to 1.3
1.0 to 1.3
P
1.0
1.4
1.9
1.9
1.9
3.1
4.5
4.2
4.2
6.5
6.5
6.5
6.5
@Terminal Code : A
@Size code : D55 to KG5 @Terminal Code : G
@Size code : LH0 to MN0
Supplement code
Size code
Capacitance tolerance code
Capacitance code (ex. 0.47MF:R47,100MF:101)
Taping·Tray code
Terminal code (A, G)
Voltage code (ex. 6.3V:6R3,100V:101,450V:451)
Series code
Category
E M V E A A A A A A A A A A A A NM
13426789105121311 16 17 181514
Please refer to "A guide to global code (surface mount type)"
(1/2)
AlchipiMVESeries
SURFACE MOUNT ALUMINUM ELECTROLYTIC CAPACITORS
Downsized, 105C
CAT. No. E1001E
?STANDARD RATINGS
WV
(Vdc)Cap
(mF)
Size code
tane
Rated ripple
current
(mArms/
105c,120Hz)
Part No.
6.3
22 D55 0.30 22
EMVE6R3ADA220MD55G
33 E55 0.30 34
EMVE6R3ADA330ME55G
47 E55 0.30 38
EMVE6R3ADA470ME55G
100 F55 0.30 69
EMVE6R3ADA101MF55G
220 F80 0.45 120
EMVE6R3ADA221MF80G
330 HA0 0.40 290
EMVE6R3ADA331MHA0G
470 HA0 0.45 320
EMVE6R3ADA471MHA0G
680 HA0 0.45 340
EMVE6R3ADA681MHA0G
1000 JA0 0.40 410
EMVE6R3ADA102MJA0G
1500 JA0 0.45 550
EMVE6R3ADA152MJA0G
2200 KE0 0.40 680
EMVE6R3ASS222MKE0S
2200 LH0 0.40 840
EMVE6R3GTR222MLH0S
3300 KG5 0.42 850
EMVE6R3ASS332MKG5S
3300 MH0 0.42 1000
EMVE6R3GTR332MMH0S
4700 LN0 0.44 1200
EMVE6R3GTR472MLN0S
4700 MH0 0.44 1200
EMVE6R3GTR472MMH0S
6800 LN0 0.48 1200
EMVE6R3GTR682MLN0S
6800 MN0 0.48 1350
EMVE6R3GTR682MMN0S
10
22 E55 0.24 30
EMVE100ADA220ME55G
33 E55 0.24 34
EMVE100ADA330ME55G
47 F55 0.24 48
EMVE100ADA470MF55G
100 F55 0.30 69
EMVE100ADA101MF55G
150 F80 0.35 100
EMVE100ADA151MF80G
220 F80 0.35 120
EMVE100ADA221MF80G
330 HA0 0.35 290
EMVE100ADA331MHA0G
470 HA0 0.35 320
EMVE100ADA471MHA0G
1000 JA0 0.35 410
EMVE100ADA102MJA0G
2200 KG5 0.36 750
EMVE100ASS222MKG5S
2200 LH0 0.36 850
EMVE100GTR222MLH0S
3300 LH0 0.38 1000
EMVE100GTR332MLH0S
3300 MH0 0.38 1100
EMVE100GTR332MMH0S
4700 LN0 0.40 1300
EMVE100GTR472MLN0S
4700 MN0 0.40 1350
EMVE100GTR472MMN0S
16
10 D55 0.20 17
EMVE160ADA100MD55G
22 E55 0.20 30
EMVE160ADA220ME55G
33 F55 0.20 45
EMVE160ADA330MF55G
47 F55 0.20 48
EMVE160ADA470MF55G
100 F55 0.26 69
EMVE160ADA101MF55G
150 F80 0.28 100
EMVE160ADA151MF80G
220 F80 0.28 120
EMVE160ADA221MF80G
330 HA0 0.28 290
EMVE160ADA331MHA0G
470 HA0 0.28 320
EMVE160ADA471MHA0G
680 JA0 0.28 470
EMVE160ADA681MJA0G
1000 KE0 0.30 550
EMVE160ASS102MKE0S
1000 LH0 0.30 650
EMVE160GTR102MLH0S
2200 LH0 0.32 950
EMVE160GTR222MLH0S
2200 MH0 0.32 1000
EMVE160GTR222MMH0S
3300 LN0 0.34 1200
EMVE160GTR332MLN0S
3300 MH0 0.34 1200
EMVE160GTR332MMH0S
25
10 E55 0.16 27
EMVE250ADA100ME55G
22 F55 0.16 44
EMVE250ADA220MF55G
33 F55 0.16 50
EMVE250ADA330MF55G
47 F55 0.16 60
EMVE250ADA470MF55G
100 F80 0.18 100
EMVE250ADA101MF80G
150 HA0 0.18 240
EMVE250ADA151MHA0G
220 HA0 0.18 320
EMVE250ADA221MHA0G
330 JA0 0.16 450
EMVE250ADA331MJA0G
470 JA0 0.18 490
EMVE250ADA471MJA0G
1000 LH0 0.26 820
EMVE250GTR102MLH0S
1000 MH0 0.26 880
EMVE250GTR102MMH0S
2200 LN0 0.28 1250
EMVE250GTR222MLN0S
2200 MN0 0.28 1300
EMVE250GTR222MMN0S
35
4.7 D55 0.14 16
EMVE350ADA4R7MD55G
10 E55 0.14 27
EMVE350ADA100ME55G
22 F55 0.14 44
EMVE350ADA220MF55G
33 F60 0.14 54
EMVE350ADA330MF60G
47 F80 0.16 80
EMVE350ADA470MF80G
100 F80 0.16 100
EMVE350ADA101MF80G
150 HA0 0.16 260
EMVE350ADA151MHA0G
220 JA0 0.16 375
EMVE350ADA221MJA0G
330 JA0 0.16 450
EMVE350ADA331MJA0G
WV
(Vdc)Cap
(mF)
Size code
tane
Rated ripple
current
(mArms/
105c,120Hz)
Part No.
35
470 KE0 0.22 520
EMVE350ASS471MKE0S
470 LH0 0.22 650
EMVE350GTR471MLH0S
1000 LH0 0.22 750
EMVE350GTR102MLH0S
1000 MH0 0.22 1000
EMVE350GTR102MMH0S
2200 MN0 0.24 1450
EMVE350GTR222MMN0S
50
0.47 D55 0.12 5.0
EMVE500ADAR47MD55G
1.0 D55 0.12 8.0
EMVE500ADA1R0MD55G
2.2 D55 0.12 12
EMVE500ADA2R2MD55G
3.3 D55 0.12 15
EMVE500ADA3R3MD55G
4.7 E55 0.12 20
EMVE500ADA4R7ME55G
10 F55 0.12 32
EMVE500ADA100MF55G
22 F60 0.12 47
EMVE500ADA220MF60G
33 F80 0.14 65
EMVE500ADA330MF80G
47 F80 0.14 80
EMVE500ADA470MF80G
100 HA0 0.14 230
EMVE500ADA101MHA0G
220 JA0 0.14 375
EMVE500ADA221MJA0G
330 KE0 0.18 500
EMVE500ASS331MKE0S
330 LH0 0.18 600
EMVE500GTR331MLH0S
470 LH0 0.18 700
EMVE500GTR471MLH0S
470 MH0 0.18 750
EMVE500GTR471MMH0S
1000 MN0 0.18 1200
EMVE500GTR102MMN0S
63
0.47 D55 0.12 5.0
EMVE630ADAR47MD55G
1.0 D55 0.12 8.0
EMVE630ADA1R0MD55G
2.2 D55 0.12 12
EMVE630ADA2R2MD55G
3.3 E55 0.12 17
EMVE630ADA3R3ME55G
4.7 F55 0.12 22
EMVE630ADA4R7MF55G
10 F55 0.12 32
EMVE630ADA100MF55G
22 F80 0.12 58
EMVE630ADA220MF80G
33 HA0 0.12 140
EMVE630ADA330MHA0G
47 HA0 0.12 170
EMVE630ADA470MHA0G
100 JA0 0.12 310
EMVE630ADA101MJA0G
220 KE0 0.14 470
EMVE630ASS221MKE0S
220 LH0 0.14 560
EMVE630GTR221MLH0S
330 LH0 0.14 700
EMVE630GTR331MLH0S
330 MH0 0.14 750
EMVE630GTR331MMH0S
470 LN0 0.14 900
EMVE630GTR471MLN0S
470 MH0 0.14 900
EMVE630GTR471MMH0S
100
22 HA0 0.12 100
EMVE101ADA220MHA0G
33 JA0 0.12 150
EMVE101ADA330MJA0G
47 KE0 0.10 250
EMVE101ASS470MKE0S
68 KE0 0.10 300
EMVE101ASS680MKE0S
100 KE0 0.10 380
EMVE101ASS101MKE0S
100 LH0 0.10 450
EMVE101GTR101MLH0S
220 LN0 0.10 750
EMVE101GTR221MLN0S
220 MH0 0.10 750
EMVE101GTR221MMH0S
330 MN0 0.10 980
EMVE101GTR331MMN0S
160
33 KE0 0.15 95
EMVE161ASS330MKE0S
47 LH0 0.15 260
EMVE161GTR470MLH0S
68 LN0 0.15 320
EMVE161GTR680MLN0S
68 MH0 0.15 320
EMVE161GTR680MMH0S
100 LN0 0.15 380
EMVE161GTR101MLN0S
200
10 KE0 0.15 80
EMVE201ASS100MKE0S
22 KG5 0.15 110
EMVE201ASS220MKG5S
33 LH0 0.15 220
EMVE201GTR330MLH0S
47 LN0 0.15 270
EMVE201GTR470MLN0S
47 MH0 0.15 270
EMVE201GTR470MMH0S
68 MN0 0.15 330
EMVE201GTR680MMN0S
250
4.7 KE0 0.15 65
EMVE251ASS4R7MKE0S
10 KG5 0.15 105
EMVE251ASS100MKG5S
22 LH0 0.15 180
EMVE251GTR220MLH0S
33 LN0 0.15 230
EMVE251GTR330MLN0S
33 MH0 0.15 230
EMVE251GTR330MMH0S
47 MN0 0.15 280
EMVE251GTR470MMN0S
400 4.7 KG5 0.20 50
EMVE401ASS4R7MKG5S
10 LH0 0.20 85
EMVE401GTR100MLH0S
22 MN0 0.20 130
EMVE401GTR220MMN0S
450
3.3 KE0 0.20 40
EMVE451ASS3R3MKE0S
4.7 KG5 0.20 50
EMVE451ASS4R7MKG5S
10 LH0 0.20 85
EMVE451GTR100MLH0S
22 MN0 0.20 130
EMVE451GTR220MMN0S
SS : Taping / Tray code
is non solvent-proof.
(2/2)