Omron Automation and Safety 的 61F-GP-N 规格书
A Hale! Io Safely Precautions for Floalless Level
03
“D
MD
Fosilinn 0! LED indicator
. omen
61 F-GP-N
Romsss LEVEL 5mm
omRon
CSM_61F-GP-N@_DS_E_7_3
1
Floatless Level Switch (Compact, Plug-in Type)
61F-GP-N@
Space-saving Design Ideal for Control Panel
Downsizing. Easy Maintenance.
• Compact: 49.4 × 38 × 84 mm (H×W×D).
• Easy identification of operating status with LED operation indicator.
• Independent DPDT contacts on 11-Pin Models.
• CE marking and UL/CSA compliance.
■Model Number Legend
■Ordering Information
Note: When ordering, specify the desired operating voltage at the end of the model number.
1. No. of Pins 2. Type
N: 11 pins
N8: 8 pins
Blank: General-purpose
L 2KM: Long-distance (for 2 km)
L 4KM: Long-distance (for 4 km)
H: High-sensitivity
D: Low-sensitivity
R: Two-wire
T: High-temperature
Refer to Safety Precautions for Floatless Level
Controllers.
Position of LED indicator
21
61F-GP-@@
Type General-purpose Long-distance (for 2 km) Long-distance (for 4 km)
Model Model Model
11-pin 61F-GP-N 61F-GP-NL 2KM 61F-GP-NL 4KM
Type High-sensitivity Low-sensitivity Two-wire
Model Model Model
11-pin 61F-GP-NH 61F-GP-ND 61F-GP-NR
Type Tropical environments High-temperature
Model Model
11-pin 61F-GP-N-TDL 61F-GP-NT
Type General-purpose Long-distance (for 2 km) Long-distance (for 4 km)
Model Model Model
8-pin 61F-GP-N8 61F-GP-N8L 2KM 61F-GP-N8L 4KM
Type High-sensitivity Low-sensitivity Two-wire
Model Model Model
8-pin 61F-GP-N8H 61F-GP-N8D 61F-GP-N8R
61F-GP-N8HY
Example: 61F-GP-N [220 VAC]
Desired supply voltage
Specifications
I
61F-GP-N@
2
■Compact Plug-in Models (11-pin Type)
Specifications
Note: 1. The length when using completely insulated, 600-V, 3-conductor (0.75 mm2) cabtire cables. Usable cable lengths will become shorter as
the cable diameter or number of conductors becomes larger. For details, refer to Safety Precautions for Floatless Level Controllers.
2. The insulation resistance and dielectric strength indicate values between power terminals and Electrode terminals, between power
terminals and contact terminals, and between Electrode terminals and contact terminals. For details, refer to Safety Precautions for
Floatless Level Controllers.
3. Possible to use with 15 kΩ or less, however, this may cause reset failure.
4. 61F-GP-NH High-sensitivity Controller uses advanced operation.
When the power supply voltage is applied, if there are some liquids between the electrodes (ground and operation electrodes), the inter-
nal relay will not operate.
When the power supply voltage is applied, if there are no liquids between the electrodes (ground and operation electrodes), the internal
relay will operate.
If the advanced operation does not satisfy applications, consider using 61F-N8HY controller which uses sequential operation.
Item General-purpose
Controller
61F-GP-N
High-
temperature
Controller
61F-GP-NT
Long-distance
Controllers
61F-GP-NL 2KM
(for 2 km)
61F-GP-NL 4KM
(for 4 km)
High-sensitivity
Controller
61F-GP-NH
(see note 4)
Low-sensitivity
Controller
61F-GP-ND
Two-wire
Controller
61F-GP-NR
Controlling materials
and operating condi-
tions
For control of ordi-
nary purified water
or sewage water
For control of ordi-
nary purified water
or sewage where
operating ambient
temperature is
high.
For control of ordi-
nary purified water
in cases where the
distance between
sewage pumps
and water tanks or
between receiver
tanks and supply
tanks is long or
where remote con-
trol is required.
For control of liq-
uids with high spe-
cific resistance
such as distilled
water
For control of liq-
uids with low spe-
cific resistance
such as salt water,
sewage water,
acid chemicals, al-
kali chemicals
For control of ordi-
nary purified water
or sewage water
used in combina-
tion with Two-wire
Electrode Holder
(incorporating a
resistor of 6.8 kΩ)
Supply voltage 24, 100, 110, 120, 200, 220, 230 or 240 VAC; 50/60 Hz
Operating voltage
range
85% to 110% of rated voltage
Interelectrode voltage 8 VAC
Interelectrode current Approx. 1 mA AC max. Approx. 0.12 mA
AC max.
Approx. 1 mA AC max.
Power consumption Approx. 3.5 VA max.
Interelectrode operate
resistance
0 to approx. 4 kΩ0 to approx. 4 kΩ0 to approx. 1.3 kΩ
(for 2 km)
0 to approx. 0.5 kΩ
(for 4 km)
Approx. 10 kΩ to
approx. 40 kΩ
(see note 3)
0 to approx.
1.3 kΩ
0 to
approx. 2 kΩ
Interelectrode release
resistance
Approx. 15 k to
∞Ω
Approx. 15 k to
∞Ω
4 k to ∞Ω (for 2
km)
2.5 k to ∞Ω (for 4
km)
Approx. 100 k to
∞Ω
Approx. 4 k to ∞Ω Approx. 15 k to
∞Ω
Response time Operate:80 ms max.
Release:160 ms max.
Cable length
(see note 1)
1 km max. 600 m max. 2 km max.
4 km max.
50 m max. 1 km max. 800 m max.
Control output 1 A, 250 VAC (Inductive load: cosφ = 0.4)
3 A, 250 VAC (Resistive load)
Ambient temperature Operating:–10 to 55°C (–10 to 70°C for high-temperature controller)
Ambient humidity Operating:45% to 85% RH
Insulation resistance
(see note 2)
100 MΩ min. (at 500 VDC)
Dielectric strength
(see note 2)
2000 VAC, 50/60 Hz for 1 min.
Life expectancy Electrical: 100,000 operations min.
Mechanical: 5,000,000 operations min.
Weight Approx. 155 g
Accessories Hold-down clip PFC-N8
Approved standards UL508, CSA C22.2 No.14, EN61010-1, EN61326-1 Industrial electromagnetic environment
Internal Circuit Dia rams
fifir m m fiifim
V {,2 V‘ T,2 (, T,2 T,2 (, V (JV OCT, V V‘ O V ‘V‘V
I
3
61F-GP-N@
Internal Circuit Diagrams
Note: When applying a self-holding circuit, short between terminals 5 and 6 and use terminal 7 as E2.
61F-GP-N/-NT/-NL/-ND 61F-GP-NR61F-GP-NH
3 9 14 1011
U
24 V
8 V
Control circuit
S
0
S
1
E
3
5
E
1
Ta
1
Tc
1
Tb
1
867
U
Ta
2
Tc
2
Tb
2
3 9 14 1011
U
24 V
8 V
Control circuit
S
0
S
1
E
3
5
E
1
Ta
1
Tc
1
Tb
1
867
U
Ta
2
Tc
2
Tb
2
391
41011
U
24 V
8 V
Control circuit
S
0
S
1
E
3
5
E
1
Ta
1
Tc
1
Tb
1
U
Power supply Power supply Power supply
(See note.) (See note.)
EDD
DD
DD M
DD 5
L:
IJH
OITIROFI
61F-GP-N@
4
■Connections
Automatic Water Supply Control Automatic Drainage Control
Compact, Plug-in Type
61F-GP-N
Dimensions:
page 14
Automatic Water Supply and
Drainage Control
Water supply
source
MCCB
RS
M
T
Commercial Voltage 61F-GP-N
PS-3S
Stop
39
E2
E3
E1
P
Start
8 V
Power
supply
0 V U
U
U
24 V Control
circuit
(See note.)
4
8765
10 11 1 2
Contac-
tor
Water
tank
Motor
protection
relay
Note: Be sure to ground the common Electrode E3 (the
longest Electrode).
Connection Sockets
PF113A (Front-connecting)
PL11 (Rear-connecting)
Connect terminal 1 to the contactor’s coil terminal.
Note: The power supply depends on the specifications of the
model.
Connections
Reservoir
MCCB
RS
M
T
Commercial Voltage 61F-GP-N
PS-3S
39
E2
E3
E1
P
8 V
0 V U
U
U
24 V Control
circuit
(See note.)
4
8765
10 11 1 2
Start
Stop
Contac-
tor
Power
supply
Motor
protection
relay Waste-
water
tank
Note: Be sure to ground the common Electrode E3 (the
longest Electrode).
Connection Sockets
PF113A (Front-connecting)
PL11 (Rear-connecting)
Connect terminal 1 to the contactor’s coil terminal.
Note: The power supply depends on the specifications of the
model.
Connections
E1
E2
E3
P
Water
supply
(Indicator ON)
Pump OFF
Pump ON(Indicator OFF)
The pump stops when the water level reaches E1 (indicator ON)
and starts when the water level drops below E2 (indicator OFF).
Principles of Operation
E
1
E
2
E
3
Water drainage
(Indicator ON)
Pump OFF
Pump ON
(Indicator OFF)
P
The pump starts when the water level reaches E1 (indicator ON)
and stops when the water level drops below E2 (indicator OFF).
Principles of Operation
OITIROFI
5
61F-GP-N@
Liquid Level Indication
Liquid Level Indication
(Connection Example)
Compact, Plug-in Type
61F-GP-N
Dimensions:
page 14
E1
E2
E3
E4
Water supply
source
Intermediate
Upper limit
Lower limit
MCCB
RS
M
T
Commercial Voltage
P
PS-4S
U
U
61F-GP-N
Lower limit Intermediate Upper limit
56
7
8
4
8 V
Power
supply
Power
supply
Power
supply
0 V 24 V
10
39
12
11
Control
circuit
U
U
U
61F-GP-N
5
6
7
8
4
8 V
0 V 24 V
10
39
12
11
Control
circuit
U
U
U
61F-GP-N
5
6
7
8
4
8 V
0 V 24 V
10
39
12
11
Control
circuit
U
(See note.)
Water
tank
Note: The power supply phases (terminals 3 to 9) can be matched to use the same ground for the
common Electrode (the longest Electrode, terminal 4).
Connections
•Terminals 6 and 7, and terminals 10 and 11 on the lower -limit 61F-GP-N are shorted when the water level reaches E3 (indicator ON).
•Terminals 6 and 7, and terminals 10 and 11 on the intermediate 61F-GP-N are shorted when the water level reaches E2 (indicator ON).
•Terminals 6 and 7, and terminals 10 and 11 on the upper-limit 61F-GP-N are shorted when the water level reaches E1 (indicator ON).
Principles of Operation
OITIROFI
61F-GP-N@
6
Replacing 61F-G3N Functions
Replacing 61F-G3N Functions (Automatic Water
Supply Control with Abnormal Water Increase and
Water Shortage Alarms)
Compact, Plug-in Type
61F-GP-N
Dimensions:
page 14
E1
E2
E4
E5
Contactor
Water supply
source
Stop
Full tank
Start
Water shortage
MCCB
RS
M
T
Commercial Voltage
Water shortage Pump control Full tank
P
PS-5S
E3
U3
U
3
61F-GP-N
56
7
8
4
8 V
Power
supply
Power
supply
Power
supply
0 V 24 V
10
3 9
12
11
Control
circuit
U3
U1
U
1
61F-GP-N
5
678
4
8 V
0 V 24 V
10
3 9
12
11
Control
circuit
U1
U2
U
2
61F-GP-N
5678
4
8 V
0 V 24 V
10
3 9
12
11
Control
circuit
U2
B
PL PL
(See note.)
Upper limit
Lower limit Alarm
Water
tank
Motor protection
relay
Note: The power supply phases (terminals 3 to 9) can be matched to use the same ground for the common Electrode
(the longest Electrode, terminal 4).
Connections
E1
E3
E4
E5
Upper
limit
Lower
limit
Pump OFF
Pump ON
(U
1
indicator ON)
(U
2
indicator ON)
(U
2
indicator OFF)
(U
3
indicator OFF)
B
LH
B
LL
P
Water supply
E2
•The pump stops when the water level
reaches E2 (U2 indicator ON) and starts
when the water level drops below E3 (U2
indicator OFF).
•If the water level rises to E1 for any reason,
the upper-limit indicator turns ON and the
alarm sounds (U1 indicator ON).
If the water level drops below E4 for any
reason, the lower-limit indicator turns ON
and the alarm sounds (U3 indicator OFF).
Principles of Operation
7
61F-GP-N@
Automatic Water Supply Control Automatic Drainage Control
Two-Wire Connections
Automatic Water Supply and Drainage Control
Compact, Plug-in Type
61F-GP-NR
Dimensions:
page 14
E1
E2
E3
U
U
Water supply
source
Stop
Start
MCCB
RS
M
T
Commercial Voltage
61F-GP-NR
(See note.)
5
4
P
8 V
Power
supply
0 V 24 V
PS-3SR
10
39
1211
Control
circuit
R
Contac-
tor
Water
tank
Motor
protection
relay
Note: Be sure to ground the common Electrode E3 (the
longest Electrode).
Connection Sockets
PF113 (Front-connecting)
PL11 (Rear-connecting)
•Connect terminal 1 to the contactor’s coil terminal.
Note: The power supply depends on the specifications of the
model.
•With 2-wire connections, only two wires are required between
the 61F-GP-NR and Electrode Holder, but three wires are
required for the Electrodes.
•The Electrode Holder must be specified for 2-wire connections.
(Resistance R is built into Electrode Holders for 2-Wire
Connections.)
Connections
E
1
E
2
U
U
Reservoir
MCCB
RS
M
T61F-GP-NR
(See note.)
5
4
P
R
8 V
0 V 24 V
PS-3SR
10
3 9
12
11
Control
circuit
E
3
Contac-
tor
T
Commercial Voltage
Power
supply
Motor
protection
relay
Waste-
water
tank
Note: Be sure to ground the common Electrode E3 (the
longest Electrode).
Connection Sockets
PF113 (Front-connecting)
PL11 (Rear-connecting)
•Connect terminal 11 to the contactor’s coil terminal.
Note: The power supply depends on the specifications of the
model.
•With 2-wire connections, only two wires are required between
the 61F-GP-NR and Electrode Holder, but three wires are
required for the Electrodes.
•The Electrode Holder must be specified for 2-wire connections.
(Resistance R is built into Electrode Holders for 2-Wire
Connections.)
Connections
E
1
E
2
E
3
P
Water
supply
(Indicator ON)
Pump OFF
Pump ON(Indicator OFF)
The pump stops when the water level reaches E1 (indicator ON)
and starts when the water level drops below E2 (indicator OFF).
Principles of Operation
E1
E2
E3
Water drainage
(Indicator ON)
Pump OFF
Pump ON
(Indicator OFF)
P
The pump starts when the water level reaches E1 (indicator ON)
and stops when the water level drops below E2 (indicator OFF).
Principles of Operation
I
61F-GP-N@
8
■Connection with Three-phase Four-line Circuit
When supplying power from N-phase to the Controller in three-phase four-line circuit, refer to the following diagrams.
Line voltage (R-S, S-T, or R-T): 380 or 415 VAC
Phase voltage (N-R, N-S, or N-T): 220 or 240 VAC
61F-GP-N@ 220 or 240 VAC
Note: 1. The diagram shows the connections for the water supply. When draining, change the connection from terminal 1 to terminal 11.
2. Be sure to ground terminal 4.
Power source
380 or 415 VAC
R S T N *
M
Water
tank
Stop
Start
E2
E3
E1
P
Electromagnetic switch
A
*
Water supply source
Source voltage:
between 3 and 9
61F-GP-N
0 V
220 or
240 V
8 V
24 V
Control circuit
U
U
7865
21
1110
U
4
39
(See note 1)
(See note 2.)
Specifications
I
9
61F-GP-N@
■Compact Plug-in Models (8-pin Type)
Specifications
Note: 1. The length when using completely-insulated, 600-V, 3-conductor (0.75 mm2) cabtire cables. Usable cable lengths will become shorter as
the cable diameter or number of conductors becomes larger.
2. The insulation resistance and dielectric strength indicate values between power terminals and Electrode terminals, between power ter-
minals and contact terminals, and between Electrode terminals and contact terminals.
3. Possible to use with 15 kΩ or less, however, this may cause reset failure.
4. 61F-GP-N8H/-N8Y High-sensitivity Controllers use advanced operation.
When the power supply voltage is applied, if there are some liquids between the electrodes (ground and operation electrodes), the inter-
nal relay will not operate.
When the power supply voltage is applied, if there are no liquids between the electrodes (ground and operation electrodes), the internal
relay will operate.
If the advanced operation does not satisfy applications, consider using 61F-N8HY controller which uses sequential operation.
Item General-purpose
Controller
61F-GP-N8
61F-GP-N8Y
(see note 4)
Long-distance
Controllers
61F-GP-N8L 2KM
(for 2 km)
61F-GP-N8L 4KM
(for 4 km)
High-sensitivity
Controllers
61F-GP-N8H
61F-GP-N8HY
(see note 4)
Low-sensitivity
Controller
61F-GP-N8D
Two-wire
Controller
61F-GP-N8R
Variable
Sensitivity
Controller
61F-GP-N8-V50
Controlling mate-
rials and operat-
ing conditions
For control of ordi-
nary purified water
or sewage water
For control of ordi-
nary purified water
in cases where the
distance between
sewage pumps and
water tanks or be-
tween receiver
tanks and supply
tanks is long or
where remote con-
trol is required.
For control of liq-
uids with high spe-
cific resistance
such as distilled
water
For control of liq-
uids with low spe-
cific resistance
such as salt water,
sewage water, acid
chemicals, alkali
chemicals
For control of ordi-
nary purified water
or sewage water
used in combina-
tion with Two-wire
Electrode Holder
(incorporating a re-
sistor of 6.8 kΩ)
For control of cases
where variable sen-
sitivity control is re-
quired such as
detection of froth on
the surface of a liq-
uid, control of soil
moisture content,
or detection of de-
gree of water pollu-
tion
Supply voltage 24, 100, 110, 120, 200, 220, 230 or 240 VAC; 50/60 Hz 24, 110, 220 or
240 VAC; 50/60 Hz
Operating voltage
range
85% to 110% of rated voltage
Interelectrode
voltage
8 VAC 24 VAC 8 VAC 24 VAC
Interelectrode
current
Approx. 1 mA AC max. Approx.
0.4 mA AC max.
Approx. 1 mA AC max. Approx. 3 mA AC
max.
Power consump-
tion
Approx. 3.5 VA max.
Interelectrode op-
erate resistance
0 to approx. 4 kΩ0 to 1.3 kΩ (for
2km)
0 to 0.5 kΩ (for
4km)
Approx. 15 kΩ to
approx. 70 kΩ
(see note 3)
0 to approx. 1.3 kΩ0 to approx. 2 kΩ0 to 50 kΩ (Vari-
able)
Interelectrode re-
lease resistance
Approx. 15 k to ∞Ω 4 k to ∞Ω
(for 2 km)
2.5 k to ∞Ω
(for 4 km)
Approx. 300 k to
∞Ω
Approx. 4 k to ∞Ω Approx. 15 k to ∞Ω Operating resis-
tance +50 kΩ max.
Response time Operate: 80 ms max.
Release: 160 ms max.
Cable length
(see note 1)
1 km max. 2 km max.
4 km max.
50 m max. 1 km max. 800 m max. 50 m max.
Control output 1 A, 250 VAC (Inductive load: cosφ = 0.4)
3 A, 250 VAC (Resistive load)
Ambient tempera-
ture
Operating: –10 to 55°C
Ambient humidity Operating: 45% to 85% RH
Insulation resis-
tance
(see note 2)
100 MΩ min. (at 500 VDC)
Dielectric
strength
(see note 2)
2000 VAC, 50/60 Hz for 1 min.
Life expectancy Electrical: 100,000 operations min.
Mechanical: 5,000,000 operations min.
Weight Approx. 155 g
Accessories Hold-down clip PFC-N8
Approved stan-
dards
UL508, CSA C22.2 No.14, EN61010-1, EN61326-1 Industrial electromagnetic environment
Internal Circuit Dia rams
U ,1 U
” (SEQ; gjlgéé
SD sl E3 El Ya TE 3h E3 (El? Tl Tc Th
Sn SI E1 E: E‘ Ta Tc Th
I
61F-GP-N@
10
Internal Circuit Diagrams
24 V
24 V
Control circuit
Power supply
Control circuit
24 V
Power supply
8 V (see note)
61F-GP-N8/-N8L/-N8D/-N8HY 61F-GP-N8H61F-GP-N8R
24 V
8 V
Power supply
Control circuit
2
243
61F-GP-N8Y
24 V
8 V
Control circuit
Power supply
Note: 24 V for the 61F-GP-N8HY.
Control circuit
24 V
Power supply
24 V
61F-GP-N8-V50
EDD
DD
DD
DD
5*)
OITIROFI
11
61F-GP-N@
Automatic Water Supply Control Automatic Drainage Control
Automatic Water Supply and Drainage Control Compact, Plug-in Type
61F-GP-N8
Dimensions:
page 14
Water supply
source
MCCB
RS
M
T
Commercial Voltage 61F-GP-N8
PS-3S
Stop
E2
E3
E1
P
Start
8 V
0 V
U
U
U
24 V Control
circuit
(See note.)
2187
3456
Water
tank
Contac-
tor
Power
supply
Motor
protection
relay
Note: Be sure to ground the common Electrode E3 (the
longest Electrode).
Connection Sockets
PF083A (Front-connecting)
PL08 (Rear-connecting)
•Connect terminal 2 to the contactor’s coil terminal.
Note: The power supply depends on the specifications of the
model.
Connections
Reservoir
MCCB
RS
M
T
61F-GP-N8
P
8 V
0 V
U
U
U
24 V
(See
note.)
3456
PS-3S
E2
E3
E1
Start
Stop
2187
Control circuit
Contac-
tor
Power
supply
Motor
protection
relay Waste-
water
tank
Commercial Voltage
Note: Be sure to ground the common Electrode E3 (the
longest Electrode).
Connection Sockets
PF083A (Front-connecting)
PL08 (Rear-connecting)
•Connect terminal 3 to the contactor’s coil terminal.
Note: The power supply depends on the specifications of the
model.
Connections
E
1
E
2
E
3
P
Water
supply
(Indicator ON)
Pump OFF
Pump ON(Indicator OFF)
The pump stops when the water level reaches E1 (indicator ON)
and starts when the water level drops below E2 (indicator OFF).
Principles of Operation
E1
E2
E3
Water drainage
(Indicator ON)
Pump OFF
Pump ON
(Indicator OFF)
P
Principles of Operation
The pump starts when the water level reaches E1 (indicator ON)
and stops when the water level drops below E2 (indicator OFF).
61F-GP-N@
12
Water Supply Automatic Drainage
Two-Wire Connections
Automatic Water Supply and Drainage Control
Compact, Plug-in Type
61F-GP-N8R
Dimensions:
page 14
E1
E2
E3
U
U
A
Water supply
source
Stop
Start
MCCB
RS
M
T61F-GP-N8R
7812
P
8 V
0 V
24 V
PS-3SR
3564
Control
circuit
R
(See note.)
Water
tank
Contac-
tor
Commercial Voltage
Power
supply
Motor
protection
relay
Note: Be sure to ground the common Electrode E3 (the
longest Electrode).
•Connect terminal 2 to the contactor’s coil terminal.
Note: The power supply depends on the specifications of the
model.
•With 2-wire connections, only two wires are required between
the 61F-GP-N8R and Electrode Holder, but three wires are
required for the Electrodes.
•The Electrode Holder must be specified for 2-wire connections.
(Resistance R is built into Electrode Holders for 2-Wire
Connections.)
Connections
E2
E3
U
U
A
Reservoir
MCCB
RS
M
T61F-GP-N8R
(See
note.)
7812
P
R
8 V
0 V
24 V
PS-3SR
3564
Control
circuit
Stop
Start
E1
Contac-
tor
Commercial Voltage
Power
supply
Motor
protection
relay
Waste-
water
tank
Note: Be sure to ground the common Electrode E3 (the
longest Electrode).
•Connect terminal 3 to the contactor’s coil terminal.
Note: The power supply depends on the specifications of the
model.
•With 2-wire connections, only two wires are required between
the 61F-GP-N8R and Electrode Holder, but three wires are
required for the Electrodes.
•The Electrode Holder must be specified for 2-wire connections.
(Resistance R is built into Electrode Holders for 2-Wire
Connections.)
Connections
E
1
E
2
E
3
P
Water
supply
(Indicator ON)
Pump OFF
Pump ON(Indicator OFF)
The pump stops when the water level reaches E1 (indicator ON)
and starts when the water level drops below E2 (indicator OFF).
Principles of Operation
E
1
E
2
E
3
Water drainage
(Indicator ON)
Pump OFF
Pump ON
(Indicator OFF)
P
The pump starts when the water level reaches E1 (indicator ON)
and stops when the water level drops below E2 (indicator OFF).
Principles of Operation
61F-GP-N8D, 220 or 240 VAC
Wmer Iank
I
13
61F-GP-N@
■Connection with Three-phase Four-line Circuit
When supplying power from N-phase to the Controller in three-phase four-line circuit, refer to the following diagrams.
Line voltage (R-S, S-T, or R-T): 380 or 415 VAC
Phase voltage (N-R, N-S, or N-T): 220 or 240 VAC
61F-GP-N8@, 220 or 240 VAC
Note: Be sure to ground terminal 1.
Power source
380 to 415 VAC
R S T N *
M
Water tank Stop
Start
E2
E3
E1
P
6
Electromagnetic switch
Transformer
43
7
5
12
U
24 V
8 V
A
*
UControl
circuit
8
Water supply source
OITIROFI
61F-GP-N@
14
Dimensions
Note: All units are in millimeters unless otherwise indicated.
■Safety Precautions
Refer to Safety Precautions for All Level Controllers.
49.4
3870
84
61F-GP-N
PF113A
101
61F-GP-N, -NT, -NL, -NH, -ND, -NR, -N -TDL, -N14, -N15, -NH3
When mounting a Display Unit to a PF113A
Surface-mounting Socket, secure the PF113A with
the groove facing toward the bottom and then
connect the 61F-GP-N the PFC-N8 accessory.
PFC-N8
Note: PFC-N8 Mounting Bracket (provided with
the Level Controller)
t = 0.3
4.5
83
4
6
Approx.
80
6285&(9$&
32:(5
9$0D[
&2168037I21
)/2$7/(66/(9(/6:I7&+
FREQ. :50/60 Hz
SECONDARY
:8 VAC
VOLTA*E
3870
84
49.4
61F-GP-N8
PF083A
91
61F-GP-N8, -N8L, -N8H, -N8HY, -N8D, -N8R Use a PFC-N8 Mounting Bracket to mount the
Level Controller to a PF083A Rail-mounted
Socket.
PFC-N8
Note: PFC-N8 Mounting Bracket (provided with
the Level Controller)
83
4
4.5
t=0.3
6
Approx.
80
In the interest of product improvement, specifications are subject to change without notice.
ALL DIMENSIONS SHOWN ARE IN MILLIMETERS.
To convert millimeters into inches, multiply by 0.03937. To convert grams into ounces, multiply by 0.03527.
Terms and Conditions Agreement
Read and understand thrs catalog.
Warranties.
See httg://www.omron.com/global/
Limrtalron on Liabrlity‘ Etc.
Surtabrrig of Use.
Programmable Products.
Performance Data.
Change in Specrticatron
Errors and Omissions.
n o
ass
201512
Terms and Conditions Agreement
Read and understand this catalog.
Please read and understand this catalog before purchasing the products. Please consult your OMRON representative if you
have any questions or comments.
Warranties.
(a) Exclusive Warranty. Omron’s exclusive warranty is that the Products will be free from defects in materials and workmanship
for a period of twelve months from the date of sale by Omron (or such other period expressed in writing by Omron). Omron
disclaims all other warranties, express or implied.
(b) Limitations. OMRON MAKES NO WARRANTY OR REPRESENTATION, EXPRESS OR IMPLIED, ABOUT
NON-INFRINGEMENT, MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE OF THE PRODUCTS. BUYER
ACKNOWLEDGES THAT IT ALONE HAS DETERMINED THAT THE
PRODUCTS WILL SUITABLY MEET THE REQUIREMENTS OF THEIR INTENDED USE.
Omron further disclaims all warranties and responsibility of any type for claims or expenses based on infringement by the
Products or otherwise of any intellectual property right. (c) Buyer Remedy. Omron’s sole obligation hereunder shall be, at
Omron’s election, to (i) replace (in the form originally shipped with Buyer responsible for labor charges for removal or
replacement thereof) the non-complying Product, (ii) repair the non-complying Product, or (iii) repay or credit Buyer an amount
equal to the purchase price of the non-complying Product; provided that in no event shall Omron be responsible for warranty,
repair, indemnity or any other claims or expenses regarding the Products unless Omron’s analysis confirms that the Products
were properly handled, stored, installed and maintained and not subject to contamination, abuse, misuse or inappropriate
modification. Return of any Products by Buyer must be approved in writing by Omron before shipment. Omron Companies shall
not be liable for the suitability or unsuitability or the results from the use of Products in combination with any electrical or
electronic components, circuits, system assemblies or any other materials or substances or environments. Any advice,
recommendations or information given orally or in writing, are not to be construed as an amendment or addition to the above
warranty.
See http://www.omron.com/global/ or contact your Omron representative for published information.
Limitation on Liability; Etc.
OMRON COMPANIES SHALL NOT BE LIABLE FOR SPECIAL, INDIRECT, INCIDENTAL, OR CONSEQUENTIAL DAMAGES,
LOSS OF PROFITS OR PRODUCTION OR COMMERCIAL LOSS IN ANY WAY CONNECTED WITH THE PRODUCTS,
WHETHER SUCH CLAIM IS BASED IN CONTRACT, WARRANTY, NEGLIGENCE OR STRICT LIABILITY.
Further, in no event shall liability of Omron Companies exceed the individual price of the Product on which liability is asserted.
Suitability of Use.
Omron Companies shall not be responsible for conformity with any standards, codes or regulations which apply to the
combination of the Product in the Buyer’s application or use of the Product. At Buyer’s request, Omron will provide applicable
third party certification documents identifying ratings and limitations of use which apply to the Product. This information by itself
is not sufficient for a complete determination of the suitability of the Product in combination with the end product, machine,
system, or other application or use. Buyer shall be solely responsible for determining appropriateness of the particular Product
with respect to Buyer’s application, product or system. Buyer shall take application responsibility in all cases.
NEVER USE THE PRODUCT FOR AN APPLICATION INVOLVING SERIOUS RISK TO LIFE OR PROPERTY OR IN LARGE
QUANTITIES WITHOUT ENSURING THAT THE SYSTEM AS A WHOLE HAS BEEN DESIGNED TO ADDRESS THE RISKS,
AND THAT THE OMRON PRODUCT(S) IS PROPERLY RATED AND INSTALLED FOR THE INTENDED USE WITHIN THE
OVERALL EQUIPMENT OR SYSTEM.
Programmable Products.
Omron Companies shall not be responsible for the user’s programming of a programmable Product, or any consequence
thereof.
Performance Data.
Data presented in Omron Company websites, catalogs and other materials is provided as a guide for the user in determining
suitability and does not constitute a warranty. It may represent the result of Omron’s test conditions, and the user must correlate
it to actual application requirements. Actual performance is subject to the Omron’s Warranty and Limitations of Liability.
Change in Specifications.
Product specifications and accessories may be changed at any time based on improvements and other reasons. It is our
practice to change part numbers when published ratings or features are changed, or when significant construction changes are
made. However, some specifications of the Product may be changed without any notice. When in doubt, special part numbers
may be assigned to fix or establish key specifications for your application. Please consult with your Omron’s representative at
any time to confirm actual specifications of purchased Product.
Errors and Omissions.
Information presented by Omron Companies has been checked and is believed to be accurate; however, no responsibility is
assumed for clerical, typographical or proofreading errors or omissions.
2018.12
In the interest of product improvement, specifications are subject to change without notice.
OMRON Corporation
Industrial Automation Company
http://www.ia.omron.com/ (c)Copyright OMRON Corporation 2018 All Right Reserved.