11-00121 Spec Sheet 规格书
25.4 10.30
$
12.7 :013
TENSILITY
Verified:
w w w
21 ±0.30
12.7 ±0.13
ITEM NO. PART NUMBER DESCRIPTION QTY. COMPONENT NOTES
1 TLY-13 NEMA 5-15P 1 PVC, black
2 30-01362 Wire, 3C, 14 AWG, UL SJT, 300V, 105C, 9.25 mm, VW-1, PVC 1
Wiring Diagram
TLY-13 wire color
Live black
Neutral white
Ground green
Notes:
Cable rated for 18 A, 125 Vac
12
100
0
+
45 ±1
50 ±5
9.25
2000
10 ±2 (tinned x 3)
17 ±0.30
To see a custom version of this cable assembly, call Tensility at 541-323-3228 or email engineering@tensility.com
1:2
0.3 mm
0.5 mm
web
10 mm tinned, 14 AWG, SJT wire, 30-01362
Part number:
542
A
Size:
Verified:
3
Notes:
X.XX:
X.X:
intermittent
Date: Description:
Scale:
1
Sheet 1 of 1
Revision:
Initial release
Prepared:
0.05 mm
11-00121
5/19/2020
Description:
RoHS compliant
tensility.com
Function test: no open, no short circuit, no
Dimensions are in
millimeters.
Tolerances:
X:
tel 1.541.323.3228 800 877.670.7118
fax 1.541.323.4202
Ac cord, 2000 mm, U.S., Nema 5-15P plug, TLY-13 to A
Ground
LiveNeutral
25.8 ±0.30
25.4 ±0.30
21 ±0.30
AG
Digitally signed by AG
Date: 2020.05.19
10:13:32 -07'00'
AW
Digitally signed by AW
Date: 2020.05.20
10:18:53 -07'00'