11-00124 Spec Sheet 规格书
45 :1 5015
25.4 10.30
%
0
flak
12.7 :013
TENSILITY
Verified:
w w w
21 ±0.30
12.7 ±0.13
12
50 ±5
45 ±1
0
100+
8.4
2000
10 ±2 (tinned x 3)
17 ±0.30
Wiring Diagram
TLY-13 wire color
Live black
Neutral white
Ground green
ITEM NO. PART NUMBER DESCRIPTION QTY. COMPONENT NOTES
1 TLY-13 NEMA 5-15P 1 PVC, black
2 30-01109 Wire, 3C, 16 AWG, UL SJT, 300V, 105C, 8.4 mm, VW-1, PVC 1
Notes:
Cable rated for 15 A, 125 Vac
To see a custom version of this cable assembly, call Tensility at 541-323-3228 or email engineering@tensility.com
Initial release
A
1:2
0.3 mm
0.5 mm
web
10 mm tinned, 16 AWG, SJT wire, 30-01109
Part number:
5
5/19/2020
1
Description:
Prepared:
Verified:
3
Notes:
X.XX:
X.X:
intermittent
Sheet 1 of 1
42
Date:Revision:
0.05 mm
Function test: no open, no short circuit, no
Size:
Description:
tensility.com
Scale:
11-00124
RoHS compliant
Dimensions are in
millimeters.
Tolerances:
X:
tel 1.541.323.3228 800 877.670.7118
fax 1.541.323.4202
Ac cord, 2000 mm, U.S., Nema 5-15P plug, TLY-13 to A
Live
Ground
Neutral
25.8 ±0.30
25.4 ±0.30
21 ±0.30
AG
Digitally signed by AG
Date: 2020.05.19 10:34:13
-07'00'
AW
Digitally signed by AW
Date: 2020.05.20
10:26:41 -07'00'