Brady Corporation 的 B-483A 规格书
EBRADY
WHEN PERFORMANCE MATIERS M051
GENERAL
w
RECOMMENDED RIBBONS
REGULATORVIAGENCV APPROVALS
www bradycanada ca/weeerrohs
www bradyeuroge com/rohs
www bradyco. g/groducls/‘abe‘suse/rohs
www bradyid com/weeerrohs
SPECIAL FEATURES
T A
A A
2
2
2
2
2
2
Technical Data Sheet
BRADY B-483A THERMAL TRANSFER PRINTABLE LABEL STOCK
TDS No. B-483A
Effective Date: 4/17/2020
Description:
GENERAL
Print Technology: Thermal transfer
Material Type: White Polyester
Finish: Glossy
Adhesive: Permanent Rubber Based
APPLICATIONS
B-483A is designed for high adhesion to textured metals and low surface energy plastics.
Print-On-Demand floor labels can be created using ToughStripeTM labels (B-483A colors overlaminated with B-634
clear polyester overlaminate).
RECOMMENDED RIBBONS
Brady Series R6000 Halogen Free
Brady Series R4900
Brady Series R4400 colored thermal transfer ribbons.
REGULATORY/AGENCY APPROVALS
UL: B-483A is a UL Recognized Component to UL969 Labeling and Marking Standard when printed with the Brady
Series R6000 Halogen Free and the Brady Series R4900 ribbons. See UL file MH17154 for specific details. UL
information can be accessed on-line at UL.com in the UL Product iQ area.
CSA: B-483A is a CSA Accepted material when printed with the Brady Series R6000 Halogen Free ribbon. See CSA
file 041833 for specific details. CSA information can be accessed online at csagroup.org.
For information on the Weee-RoHS compliance status for a Brady Product go to one of the following websites:
In Canada: www.bradycanada.ca/weee-rohs
In Europe: www.bradyeurope.com/rohs
In Japan: www.brady.co.jp/products/labelsuse/rohs
All other regions: www.bradyid.com/weee-rohs
SPECIAL FEATURES
B-483A is specifically designed to adhere to powder coated surfaces.
Details:
PHYSICAL PROPERTIES
TEST METHODS
AVERAGE RESULTS
Thickness
ASTM D 1000
-Substrate
-Adhesive
-Total(excluding liner)
0.0020 inch (0.051 mm)
0.0020 inch (0.051 mm)
0.0040 inch (0.102 mm)
Adhesion to:
-Stainless Steel
-Textured ABS
-Polypropylene
ASTM D 1000
20 minute dwell
24 hour dwell
20 minute dwell
24 hour dwell
20 minute dwell
24 hour dwell
155 oz/in (169 N/100 mm)
160 oz/in (174 N/100 mm)
55 oz/in (60 N/100 mm)
54 oz/in (59 N/100 mm)
140 oz/in (153 N/100 mm)
143 oz/in (156 N/100 mm)
2
2
2
24 hour dweH
104 oZ/m (113 N/100 mm)
A
p
Long Term High Service Temperalure
30 days a‘ 248°F (120°C)
No vwswb‘e effed
L
3
Hurmdmy Res‘smnce
30 days a‘ 100°F (37°C)‘ 95% R H
No vwswb‘e effed
U
3
A
30 days m Xenon Arc Wea‘herome‘er
A
3
T
SUBJECTIVE OBSERVATION OF VISUAL CHANGE
removal afler rub rub
wnhom rub wwlhout rub
wnhom rub wwlhout rub
afler rub
-Painted Enamel
-Powder Coated Metal
20 minute dwell
24 hour dwell
20 minute dwell
24 hour dwell
144 oz/in (157 N/100 mm)
149 oz/in (162 N/100 mm)
102 oz/in (111 N/100 mm)
104 oz/in (113 N/100 mm)
Tack
ASTM D 2979
Polyken™ Probe Tack
0.5 second dwell
39 oz (1122 g)
Performance properties tested on B-483A printed with the Brady Series R6000 Halogen Free and the Brady Series
R4900 ribbons. Printed samples of B-483A were laminated to aluminum before exposure to the indicated
environmental condition. Results the same for both ribbons unless noted otherwise.
PERFORMANCE PROPERTIES
TEST METHODS
TYPICAL RESULTS
Long Term High Service Temperature
30 days at 248°F (120°C)
No visible effect
Long Term Low Service Temperature
30 days at 40°F (-40°C)
No visible effect
Humidity Resistance
30 days at 100°F (37°C), 95% R.H.
No visible effect
UV Light Resistance
30 days in UV Sunlighter™ 100
No visible effect
Weatherability
ASTM G155, Cycle 1
30 days in Xenon Arc Weatherometer
No visible effect
Salt Fog Resistance
ASTM B 117
30 days in 5% salt fog solution
chamber
No visible effect
Abrasion Resistance
Taber Abraser, CS-10 grinding wheels,
250 g/arm (Fed. Std. 191A, Method
5306)
R6000 Halogen Free: Print legible
after 100 cycles
PERFORMANCE PROPERTY
CHEMICAL RESISTANCE
Samples printed with the Brady Series R6000 Halogen Free and the Brady Series R4900 ribbons. Testing was
conducted after 24 hour dwell. Testing consisted of 5 cycles of 10 minute immersions in the specified chemical
reagent followed by 30 minute recovery periods. After final immersion, samples rubbed 10 times with cotton swab
saturated with test fluid.
CHEMICAL REAGENT
SUBJECTIVE OBSERVATION OF VISUAL CHANGE
EFFECT TO LABEL
STOCK
R4900
R6000 Halogen Free
Methyl Ethyl Ketone
Slight adhesive ooze
No visible effect w/o
rub, complete print
removal after rub
No visible effect w/o rub,
complete print removal after
rub
Toluene
No visible effect
No visible effect w/o
rub, complete print
removal after rub
No visible effect w/o rub,
complete print removal after
rub
Isopropyl Alcohol
No visible effect
No visible effect with or
without rub
No visible effect with or
without rub
Mineral Spirits
Slight adhesive ooze
No visible effect with or
without rub
No visible effect with or
without rub
JP-8 Jet Fuel
No visible effect
No visible effect with or
without rub
No visible effect with or
without rub
SAE 20 WT Oil
No visible effect
No visible effect with or
without rub
No visible effect with or
without rub
Mil 5606 Oil
Slight adhesive ooze
No visible effect with or
without rub
No visible effect with or
without rub
Speedi Kut Cutting Oil 332
No visible effect
No visible effect with or
without rub
Not Tested
Gasoline
No visible effect
No visible effect w/o
rub, slight print removal
after rub
No visible effect
Rust Veto® 342
No visible effect
No visible effect with or
Not Tested
wnhuu‘ rub
wnhuu‘ rub
wwlhout rub
% Su‘fuflc Acwd
1
\ac\a\ Acenc Acwd
1
10% Ammoma
50 m \A‘coho‘
\ese‘ Fue‘
AE 20 OH
without rub
Skydrol® 500B-4
No visible effect
Moderate print removal
w/o rub, complete print
removal with rub
No visible effect w/o rub,
severe print removal after rub
Super Agitene®
Slight adhesive ooze
No visible effect with or
without rub
No visible effect with or
without rub
Deionized Water
No visible effect
No visible effect with or
without rub
No visible effect with or
without rub
3% Alconox® Detergent
No visible effect
No visible effect with or
without rub
No visible effect with or
without rub
Northwoods™ Buzz Saw Citrus
Degreaser
No visible effect
No visible effect
Not Tested
ToughStripeTM labels (B-483A colors overlaminated with B-634 clear polyester overlaminate) were tested in the
following chemical reagents. Samples were allowed to dwell 24 hours at room temperature prior to testing. Dip testing
consisted of 5 cycles of 10 minute immersions in the specified chemicals followed by 30 minute recovery periods.
Samples were immersed in the chemical reagent for 7 days for the 7 day immersion test. Testing was conducted at
room temperature.
CHEMICAL REAGENT
7 DAY IMMERSION
DIP TEST
30% Sulfuric Acid
NE
NE
10% Sulfuric Acid
NE
NE
30% Hydrochloric Acid
F
NE
10% Hydrochloric Acid
NE
NE
Glacial Acetic Acid
F
F
5% Acetic Acid
NE
NE
50% Sodium Hydroxide
F
F
10% Sodium Hydroxide
F
F
10% Ammonia
F
NE
5% Sodium Hypochlorite (bleach)
F
NE
10% Sodium Chloride
NE
NE
Methanol
F
NE
Isopropyl Alcohol
NE
NE
Heptane
F
NE
Mineral Spirits
F
F
Turpentine
F
NE
Diesel Fuel
NE
NE
Kerosene
F
NE
Gasoline
F
NE
ASTM #3 Oil
NE
NE
SAE 20 Oil
NE
NE
Alconox®
NE
NE
Water
NE
NE
NE = No Effect
F = Failed
Shelf life is two years from the date of receipt for this product as long as this product is stored in its original packaging
in an environment below 80°F (27°C) and 60% RH. It remains the responsibility of the user to assess the risk of using
this product. We encourage customers to develop testing protocols that will qualify a product's fitness for use in their
actual application.
Trademarks:
ASTM: American Society for Testing and Materials (U.S.A.)
Alconox® is a registered trademark of Alconox Co.
CSA: Canadian Standards Association
Northwoods™ is a trademark of the Superior Chemical Corporation
Polyken™ is a trademark of Testing Machines Inc.
Rust Veto® is a registered trademark of the E.F. Houghton & Co.
SAE: Society of Automotive Engineers (U.S.A.)
Skydrol® is a registered trademark of the Monsanto Company
Sunlighter™ is a trademark of the Test Lab Apparatus Company
Super Agitene® is a registered trademark of Graymills Corporation
ToughStripe™ is a registered trademark of Brady Worldwide, Inc.
UL: Underwriters Laboratories, Inc. Units.
All S.I. Units (metric) are mathematically derived from the U.S. Conventional Units
Note: All values shown are averages and should not be used for specification purposes.
Test data and test results contained in this document are for general information only and shall not be relied upon by
Brady customers for designs and specifications, or be relied on as meeting specified performance criteria. Customers
desiring to develop specifications or performance criteria for specific product applications should contact Brady for
further information.
Product compliance information is based upon information provided by suppliers of the raw materials used by Brady
to manufacture this product or based on results of testing using recognized analytical methods performed by a third
party, independent laboratory. As such, Brady makes no independent representations or warranties, express or
implied, and assumes no liability in connection with the use of this information.
WARRANTY
Brady products are sold with the understanding that the buyers will test them in actual use and determine for
themselves their adaptability to their intended uses. Brady warrants to the buyers that its products are free from
defects in material and workmanship, but limits its obligation under this warranty to replacement of the product shown
to Brady's satisfaction to have been defective at the time Brady sold it. This warranty does not extend to any persons
obtaining the product from the buyers. This warranty is in lieu of any other warranty, express or implied, including, but
not limited to, any implied warranty of merchantability or fitness for a particular purpose, and of any other obligations
or liability on Brady's part. Under no circumstances will Brady be liable for any loss, damage, expense, or
consequential damages of any kind arising in connection with the use, or inability to use, Brady's products.
Copyright 2020 Brady Worldwide, Inc. | All Rights Reserved
Material may not be reproduced or distributed in any form without written permission.
-------------------------------------------------------------------------------------------------------------------------------------------------------------------------------
Brady North America | 6555 W. Good Hope Rd | Milwaukee, WI 53223 | USA | Tel: 414-358-6600 | Fax: 800-292-2289