Laird Thermal Systems, Inc. 的 430263-503 规格书
THERMAL
SYSTEMS
I (+) Posifive
AWG 30 SOLID. MRE
2.0 [50.5] LENGTH
( - ] Negative
TH‘CKNESSU!)
0.240 0.160 0085[218]
6 10 [4'06] ‘ '
cow FACE _L
— HOT FACE
Ceramic Material: Numina (M203) 024° '
Samar Constructmn: 138°C. Bismuth Tin (Ban) [“01 INCHES [MM]
OptoTEC™ OT Series OT20-12-F0-0406-22-W2.25
MFG Part Number: 430263-503
The OT20-12-F0-0406-22-W2.25 is a miniature thermoelectric cooler.
The OT20-12-F0-0406-22-W2.25 is primarily used in applications to
stabilize the temperature of sensitive optical components in the telecom
and photonics industries. It has a maximum Qc of 1.5 Watts when ΔT = 0
and a maximum ΔT of 68 °C at Qc = 0.
OptoTEC™ OT Series Thermoelectric Cooler
Features
●
Miniature geometric sizes
●
Precise temperature control
●
Reliable solid-state operation
●
No sound or vibration
●
DC operation
●
RoHS-compliant
Applications
●
Thermoelectric Cooling for CMOS Sensors
●
Cooling Solutions for Autonomous Systems
●
Heads-Up Displays, Imaging Sensors
ELECTRICAL AND THERMAL PERFORMANCE
0.00 0.50 1.00 1.50 2.00 2.50
Operating Current (Amps)
0.00
0.20
0.40
0.60
0.80
1.00
1.20
1.40
1.60
Qc (Watts)
Heat Pumped at Cold Side
Thot = 27 °C
ΔT=0°C
ΔT=10°C
ΔT=20°C
ΔT=30°C
ΔT=40°C
ΔT=50°C
ΔT=60°C
0.00 0.20 0.40 0.60 0.80 1.00 1.20 1.40 1.60
Operating Voltage (Volts)
0.00
0.20
0.40
0.60
0.80
1.00
1.20
1.40
1.60
Qc (Watts)
Heat Pumped at Cold Side
Thot = 27 °C
ΔT=0°C
ΔT=10°C
ΔT=20°C
ΔT=30°C
ΔT=40°C
ΔT=50°C
ΔT=60°C
0.00 0.50 1.00 1.50 2.00 2.50
Operating Current (Amps)
0.00
0.20
0.40
0.60
0.80
1.00
1.20
1.40
1.60
Operating Voltage (Volts)
Current vs Voltage (I vs V)
Thot = 27 °C
ΔT=0°C
ΔT=10°C
ΔT=20°C
ΔT=30°C
ΔT=40°C
ΔT=50°C
ΔT=60°C
' THERMAL
Li) SYSTEMS
OptoTEC™ OT Series OT20-12-F0-0406-22-W2.25
MFG Part Number: 430263-503
0.00 0.50 1.00 1.50 2.00 2.50
Operating Current (Amps)
0.00
1.00
2.00
3.00
4.00
5.00
6.00
COP
Coefficient of Performance (COP = Qc/Pin)
Thot = 27 °C
ΔT=0°C
ΔT=10°C
ΔT=20°C
ΔT=30°C
ΔT=40°C
ΔT=50°C
ΔT=60°C
0.00 0.20 0.40 0.60 0.80 1.00 1.20 1.40 1.60
Operating Voltage (Volts)
0.00
1.00
2.00
3.00
4.00
5.00
6.00
COP
Coefficient of Performance (COP = Qc/Pin)
Thot = 27 °C
ΔT=0°C
ΔT=10°C
ΔT=20°C
ΔT=30°C
ΔT=40°C
ΔT=50°C
ΔT=60°C
0.00 0.50 1.00 1.50 2.00 2.50
Operating Current (Amps)
0.00
1.00
2.00
3.00
4.00
5.00
Qh (Watts)
Total Heat Dissipated at Hot Side (Qh=Qc+Pin)
Thot = 27 °C
ΔT=0°C
ΔT=10°C
ΔT=20°C
ΔT=30°C
ΔT=40°C
ΔT=50°C
ΔT=60°C
0.00 0.20 0.40 0.60 0.80 1.00 1.20 1.40 1.60
Operating Voltage (Volts)
0.00
1.00
2.00
3.00
4.00
5.00
Qh (Watts)
Total Heat Dissipated at Hot Side (Qh=Qc+Pin)
Thot = 27 °C
ΔT=0°C
ΔT=10°C
ΔT=20°C
ΔT=30°C
ΔT=40°C
ΔT=50°C
ΔT=60°C
0.0 10.0 20.0 30.0 40.0 50.0 60.0 70.0
ΔT (°C)
0.00
0.20
0.40
0.60
0.80
1.00
1.20
1.40
1.60
Qc (Watts)
Heat Pumped at Cold Side (Qc)
Thot = 27 °C | Current = 1.7 Amps
0.0 10.0 20.0 30.0 40.0 50.0 60.0 70.0
ΔT (°C)
0.00
1.00
2.00
3.00
4.00
5.00
6.00
COP
Coefficient of Performance (COP = Qc/Pin)
Thot = 27 °C | Current = 1.7 Amps
' THERMAL
Lal , SYSTEMS
OptoTEC™ OT Series OT20-12-F0-0406-22-W2.25
MFG Part Number: 430263-503
SPECIFICATIONS*
FINISHING OPTIONS
SEALING OPTIONS
NOTES
Hot Side Temperature
27.0 °C 35.0 °C 50.0 °C
Qcmax (ΔT = 0)
1.5 Watts
1.5 Watts 1.6 Watts
ΔTmax (Qc = 0)
68.0°C
70.9°C 76.0°C
Imax (I @ ΔTmax)
2.0 Amps
2.0 Amps 1.9 Amps
Vmax (V @ ΔTmax)
1.3 Volts
1.3 Volts 1.4 Volts
Module Resistance
0.60 Ohms
0.63 Ohms 0.68 Ohms
Max Operating Temperature
80 °C
Weight
1.0 gram(s)
* Specifications reflect thermoelectric coefficients updated March 2020
Suffix
Thickness
Flatness / Parallelism
Hot Face
Cold Face
Lead Length
22
2.515 ±0.127 mm
0.099 ± 0.005 in
N/A / N/A
Pre-tinned Pre-tinned
50.8 mm
2.00 in
Suffix
Sealant
Color
Temp Range
Description
None
No sealing specified
1.
Max operating temperature: 80°C
2.
Do not exceed Imax or Vmax when operating module
3.
Reference assembly guidelines for recommended installation
4.
Solder tinning also available on metallized ceramics
Any information furnished by Laird and its agents, whether in specifications, data sheets, product catalogues or otherwise, is believed to be (but is not warranted as
being) accurate and reliable, is provided for information only and does not form part of any contract with Laird. All specifications are subject to change without notice.
Laird assumes no responsibility and disclaims all liability for losses or damages resulting from use of or reliance on this information. All Laird products are sold
subject to the Laird Terms and Conditions of sale (including Laird’s limited warranty) in effect from time to time, a copy of which will be furnished upon request.
© Copyright 2020 Laird Thermal Systems GmbH. All Rights Reserved. Laird, Laird Technologies, Laird Thermal Systems, the Laird Logo, and other word marks and
logos are trademarks or registered trademarks of Laird Limited or an affiliate company thereof. Other product or service names may be the property of third parties.
Nothing herein provides a license under any Laird or any third party intellectual property rights.
Date: 04/24/2020