Luminus Devices Inc. 的 SST-10-SB 规格书
(:LUMINUS
Applications
• Horticulture / Growlights
• Accent and effect lighting
• Architectural lighting
• Remote-phosphor fixtures
• Stage lighting
Features:
• High Power Sky Blue LED with Peak Wavelength of 470nm
• Wall-Plug Efficiency: typ. 50% @350mA
• 90 or 130° viewing angle at 50% Iv
• Operation at up to 1.5A CW
• Low Thermal Resistance
• Built-in ESD Protection
• RoHS and REACh compliant
Table of Contents
SST-10 Binning Structure ...2
Product Shipping & Labeling
Information ................3
Optical and Electrical
Characteristics .............4
B130 - Mech. Dimensions ...6
B130 - Tape and Reel .......7
B90 - Mech. Dimensions ....8
B90 - Tape and Reel .........9
Soldering Profile .........10
Precautions for Use .......11
History of Changes ....... 12
1
PDS-002974 Rev 03 © 2020 Luminus Devices, Inc. - All Rights Reserved
SST-10-SB
Sky Blue LED
SST-10-Sky Blue Product Datasheet
Luminus Devices, Inc. • T 408.708.7000 • www.luminus.com
1145 Sonora Court • Sunnyvale, CA 94086
(:LUMINus
2
PDS-002974 Rev 03 © 2020 Luminus Devices, Inc. - All Rights Reserved
Luminus Devices, Inc. • T 408.708.7000 • www.luminus.com
1145 Sonora Court • Sunnyvale, CA 94086
SST-10-Sky Blue Product Datasheet
SST-10 Binning Structure
SST-10 Sky Blue LEDs are tested for luminous flux and chromaticity at a drive current of 350mA - 20ms single pulse and placed into one of
the following luminous flux (FF) and chromaticity (WW) bins:
Flux Bin (FF) Minimum Flux (mW) Maximum Flux (mW)
M 470 510
N 510 550
P 550 590
Flux Bins - Test condition=350mA, 25C, 20ms pulse
Chromaticity Bin (WW) Minimum Wavelength (nm) Maximum Wavelength (nm)
B6 460 465
B7 465 470
B8 470 475
B9 475 480
Wavelength Bins - Test condition=350mA, 25C, 20ms pulse
*Note: Luminus maintains a +/- 6% tolerance on flux measurements.
Ordering Information
Products Ordering Part Number Description
SST-10-SB-B90 SST-10-SB-B90-xx123 High Power 1-mm2 Sky Blue LED in a 3535 surface mount package and a
90-degree lens
SST-10-SB-B130 SST-10-SB-B130-xx123 High Power 1-mm2 Sky Blue LED in a 3535 surface mount package and a
130-degree lens
(:LUMINus
3
PDS-002974 Rev 03 © 2020 Luminus Devices, Inc. - All Rights Reserved
Luminus Devices, Inc. • T 408.708.7000 • www.luminus.com
1145 Sonora Court • Sunnyvale, CA 94086
SST-10-Sky Blue Product Datasheet
Part Number Nomenclature
Product Family LED Emission Area Color Package Configuration Bin kit
SST: Surface Mount
Package 10: 1.0 mm2<A>: Color
SB = Sky Blue
B90: 90-degree lens
B130: 130-degree lens
Flux and Chromaticity bin kit
code - See available ordering
codes below
SST 10 <A> <B###> <FF###>
SST-10 Bin Kit Order Codes
The following table describes the bin kit ordering codes available for the SST-10 Sky Blue LEDs. Each bin kit specifies a minimum flux as
well as specific chromaticity bins allowed. Please note that within each kit a maximum flux is not specified and as a result Luminus may
ship any part meeting or exceeding the minimum flux specification. Shipments will always meet the listed chromaticity bins. For
information on ordering bin kits not listed below, please contact Luminus.
SST-10 Sky Blue Bin Kit Order Codes
Color
Luminous Flux
Chromaticity Bins Kit Number
Bin Kit Flux
Code Min. Flux
Sky Blue M 470 B6,B7,B8,B9 M470
Product Shipping & Labeling Information
All SST-10 products are packaged and labeled with their respective bin as outlined in the tables on pages 2 & 3. Each reel will only
contain one bin.
SST-10 Sky Blue
Product Family LED Emission Area Color Package Configuration Bin kit
SST: Surface Mount
Package 10: 1.0 mm2 Color B90: 90-degree lens
B130: 130-degree lens
Flux and Chromaticity bin kit
code as outlined above
SST 10 SB BXXX FFWW
(=LUMINUS
(Part #) Product Datasheet
4
PDS-002974 Rev 03 © 2020 Luminus Devices, Inc. - All Rights Reserved
Note 1: Ratings are based on operation at a constant junction temperature of Tj = 25ºC.
Note 2: To prevent damage, please refer to operating conditions and derating curves for appropriate maximum operating conditions
Note 3: Maximum operating case temperature combined with maximum drive current defines the total maximum operating condition for the device. To
prevent damage, please follow derating curves for all operating conditions.
Note 4: Luminus SST-10-Sky Blue LEDs
ar
e designed for operation up to an absolute maximum forward drive current as specified above. Product lifetime
data is specified at typical forward drive currents. Sustained operation at absolute maximum currents will result in a reduction of device lifetime
compared to typical forward drive currents. Actual device lifetimes will also depend on junction temperature. Refer to the current vs. junction
temperature derating curves for further information. In pulsed operation, rise time from 10-90% of forward current should be larger than 0.5
microseconds.
Note 5: Caution must be taken not to stare at the light emitted from these LEDs. Under special circumstances, the high intensity could damage the eye.
Optical and Electrical Characteristics at 350mA1
Parameter Symbol Minimum Typical Maximum Unit
Forward Current2If350 1,500 mA
Output Power Φr470 530 590 mW
Lumen Output Φp30 49 80 lm
Forward Voltage Vf2.6 2.85 3.4 V
Wall-Plug Efficiency WPE 53 %
Viewing Angle 2 Ø1/2 90 or 130 degrees
Peak Wavelength λP460 470 480 nm
FWHM Dλ1/2 20 22 24 nm
Thermal Resistance (Electrical) RTH 5.3 °C/W
Absolute Maximum Ratings2
Parameter Symbol Rating Unit
Forward Current3,4 I 1.5 A
Power Dissipation Pd5.0 W
Reverse Voltage Vr5 V
Storage Temperature TsTg -40~100 °C
Junction Temperature3,4 Tj115 ºC °C
Soldering Temperature Tsld JEDEC 020, 260 ºC
ESD Sensitivity (HBM) VB6000 V
Luminus Devices, Inc. • T 408.708.7000 • www.luminus.com
1145 Sonora Court • Sunnyvale, CA 94086
SST-10-Sky Blue Product Datasheet
Optical and Electrical Characteristics
@LUMINUS
lzlwflv: Iadinmmk Puma
: : t: g g
i i i
5
E
x
ms 0.; ms 1 1.25 1.5
v. (A)
Rehnue nun-um; mu
m 30 to so 7a In an m
7: {'0
m:
cur.)
0.11:
g ma
; cm
i 0.5a
2 m
g m /
: mm
m -
(mo /
.w
m 0.5 an
MA)
1 1st :Vs
Wavelengnunm)
(Part #) Product Datasheet
5
PDS-002974 Rev 03 © 2020 Luminus Devices, Inc. - All Rights Reserved
Relative Output Flux vs. Forward Current Forward Current vs. Forward Voltage
Luminus Devices, Inc. • T 408.708.7000 • www.luminus.com
1145 Sonora Court • Sunnyvale, CA 94086
SST-10-Sky Blue Product Datasheet
Optical and Electrical Characteristics
0.2
0.4
0.6
0.8
1.0
0
20°
40°
60°
80°
0.2
0.4
0.6
0.8
1.0
0°
10°
20°
30°
40°
50°
60°
70°
80°
90°
Typical Polar Radiation Plot - B130 Typical Polar Radiation Plot - B90
Relative Output Flux vs. Junction Temperature Typical Spectra
(:LUMINus
CENTER OF 01E EM1111NG AREA
(D $151005] A a
/ CENTER OF ZENER D1o1>E
.0 301n121® A a
XE . m
aAsfg
[.mfffi
U 1
1 1 1
E ¢ 1 [HM]
D1EEM1THNG
‘ ‘ AREA
$ [.044] v
D1E Emma AREA
3.45ng
[13$ $3]
1 90:13
075:.005]
3Ec11oN EE
a 52:13
[mums]
BACKOFSUBSTRATE V2.7 I 35
wow» ‘i 104.14- r 1,015]
EMUUNGAREA
ANODEJ 4/ ‘
111 1.7 2.7
THEFAAALPADJ W371 [-057] “05]
(NEUTPNJ Q
CATHDDE4/J/ ‘
50x13 112
[023:005] 1 [008]
1:; 17 27
1o:n [057] [.105]
RECOMMENDED SOLDER PAD LAYOUT
6
PDS-002974 Rev 03 © 2020 Luminus Devices, Inc. - All Rights Reserved
Mechanical Dimensions - B130 Package
Luminus Devices, Inc. • T 408.708.7000 • www.luminus.com
1145 Sonora Court • Sunnyvale, CA 94086
SST-10-Sky Blue Product Datasheet
@LUMINUS
4 00:010
‘ V 157:004]
2 cam 10
[memo/q” ’ L «so'ggg
[32:33:] : ,, 0591333 “j
, ,
. e颢ee$¢%@%¢$e$&$
cm 20 * +
1m $$$$¢~$$$$
005 \ ;17u:010 i
[ 002} [32:00:13] ‘ - 067: 004 ANODE SIDE A
7
PDS-002974 Rev 03 © 2020 Luminus Devices, Inc. - All Rights Reserved
Tape and Reel - B130 Package
8.00±0.10
.315±.004
2.00±0.10
.079±.004
4.00±0.10
.157±.004
1.50
+
0.10
0.00
.059
+
-
.004
.000
1.70±0.10
.067±.004
1.75±0.10
.069±.004
5.50±0.05
.217±.002
12.00±0.20
.472±.008
A
A
BB
CATHODE SIDE
ANODE SIDE
3.80
+
0.10
0.00
.150
+
-
.004
.000
4.18
+
0.10
0.00
.165
+
-
.004
.000
0.25±0.05
5.0°
SECTION A-A
2.20
+
0.10
0.00
.087
+
-
.004
.000
3.80
+
0.10
0.00
.150
+
-
.004
.000
4.18
+
0.10
0.00
.165
+
-
.004
.000
5.0°
SECTION B-B
TOP VIEW
DETAIL D
178
7
C
13
.512
2.00
.079
3X
21.3
.839
16.0
.630
120°
DETAIL C
12.4
.488
NOTES:
FINAL TAPE AND REEL PACKAGING MUST MEET THE
1.
REQUIREMENTS OF JEDEC-STD-033, LEVEL 2A.
LEAVE 304.8mm [12.00 in] OF TAPE EMPTY FOR LEAD IN
2.
(38 EMPTY POCKETS).
LEAVE 457.2mm [18.00 in] OF TAPE EMPTY FOR TRAILER
3.
(57 EMPTY POCKETS).
MUST COMPLY TO EIA-481-C-2003
4.
UNREELING DIRECTION
UNREELING DIRECTION
Luminus Devices, Inc. • T 408.708.7000 • www.luminus.com
1145 Sonora Court • Sunnyvale, CA 94086
SST-10-Sky Blue Product Datasheet
(:LUMINus
cEN1ER OF D1E EM1111NG AREA
9 $.151mé]@-fl
CENTER OF zENER D1ODE
.0 301n121® A a
‘ $2.15
[055]
t 20
3457 00
1.135%
I
1 1 1
E «4 1044‘
‘ 1 D1EEM1T11NG
AREA
$ [.044] V
BE EMH‘HNG AREA
R 2a
3.457130
[13533] G
W
62: 1’3
1 {mum}
BACK OFSUBSTPATE
10 TOP OF D1E
EMTUNG AREA
1
(an)
r 1,015]
ANODEJ
1 H ERMAE PADJ
(N EmRm
1
111 1.7 2.7
1,0391 1.0571 1.1051
CATHDDE¥
[025'
744
fl
R2
[008]
1:; 17 27
11150 [01:7] [.1013]
4_L
VIII/III];
VIII/IIIA
RECOMMENDED soLDER RAD LAYOUT
8
PDS-002974 Rev 03 © 2020 Luminus Devices, Inc. - All Rights Reserved
Mechanical Dimensions - B90 Package
Luminus Devices, Inc. • T 408.708.7000 • www.luminus.com
1145 Sonora Court • Sunnyvale, CA 94086
SST-10-Sky Blue Product Datasheet
(:LUMINus
L 75:: Lu
use: LL (L4
$¢¢$§¢$ifi$fiw¢¢$L
IEI
: LLLu L
L: we ’2 use: (Lad ANODE 5an A
315: on SECTION A»A
CATHODE SIDE A ‘
L 25:: as N
L am LL'L
‘44: an: '
oooooooocooooo -/ \_
IEIEIEEHEIEHEI‘
9
PDS-002974 Rev 03 © 2020 Luminus Devices, Inc. - All Rights Reserved
Tape and Reel - B90 Package
8.00±0.10
.315±.004
2.00±0.10
.079±.004
4.00±0.05
.157±.002
1.50
+
0.10
0.00
.059
+
-
.004
.000
1.50±0.10
.059±.004
1.75±0.10
.069±.004
5.50±0.05
.217±.002
12.00±0.20
.472±.008
A
A
BB
CATHODE SIDE
ANODE SIDE
3.60±0.10
.142±.004
0.25±0.05
7.0°
SECTION A-A
2.48±0.10
.098±.004
3.67±0.10
.144±.004
7.0°
SECTION B-B
TOP VIEW
DETAIL D
178
7
C
13
.512
2.00
.079
3X
21.3
.839
16.0
.630
120°
DETAIL C
12.4
.488
77
3.0
96
3.8
560
22.0
NOTES:
FINAL TAPE AND REEL PACKAGING MUST MEET THE
1.
REQUIREMENTS OF JEDEC-STD-033, LEVEL 2A.
LEAVE 304.8mm [12.00 in] OF TAPE EMPTY FOR LEAD IN
2.
(38 EMPTY POCKETS).
LEAVE 457.2mm [18.00 in] OF TAPE EMPTY FOR TRAILER
3.
(57 EMPTY POCKETS).
MUST COMPLY TO EIA-481-C-2003
4.
UNREELING DIRECTION
UNREELING DIRECTION
Luminus Devices, Inc. • T 408.708.7000 • www.luminus.com
1145 Sonora Court • Sunnyvale, CA 94086
SST-10-Sky Blue Product Datasheet
=LUMINUS
SupplierTP a To
User TD ETC
\
1c \
Suppner 1p 4.
3 TP 1A ,,
Max, Ramp UP am = Tclf
a.) T Max Rump Dzwn am = 5 cl:
*- L
3 k; 1 fl
4—- —mm¢ Area
as —
a:
D-
E
a; ts
I—
25
Finme 25%: to Peak
Time :>
10
PDS-002974 Rev 03 © 2020 Luminus Devices, Inc. - All Rights Reserved
Luminus Devices, Inc. • T 408.708.7000 • www.luminus.com
1145 Sonora Court • Sunnyvale, CA 94086
SST-10-Sky Blue Product Datasheet
Soldering Profile
Profile Feature Sn-Pb Eutectic Assembly Pb-Free Assembly
Preheat & Soak
Temperature min (Tsmin)
Temperature max (Tsmax)
Time (Tsmin to Tsmax) (ts)
100 °C
150 °C
60-120 seconds
150 °C
200 °C
60-120 seconds
Average ramp-up rate (Tsmax to Tp) 3 °C/second max 3 °C/second max
Liquidous temperature (TL)
Time at liquidous (tL)
183 °C
60-150 seconds
217 °C
60-150 seconds
Peak package body temperature (Tp)* 230 °C ~235 °C 255 °C ~260 °C
Classification temperature (Tc) 235 °C 260 °C
Time (tp) within 5 °C of the specified
classification temperature (Tc)
20 seconds 30 seconds
Average ramp-down rate (Tp to Tsmax) 6 °C/second max 6 °C/second max
Time 25 °C to peak temperature 6 minutes max 8 minutes max
* Tolerance for peak profile temperature(Tp) is defined as a supplier minimum and a user maximum.
** Tolerance for time at peak profile temperature(tp) is defined as asupplier minimum and a user maximum.
(:LUMINus
11
PDS-002974 Rev 03 © 2020 Luminus Devices, Inc. - All Rights Reserved
Luminus Devices, Inc. • T 408.708.7000 • www.luminus.com
1145 Sonora Court • Sunnyvale, CA 94086
SST-10-Sky Blue Product Datasheet
Storage:
1. Before opening the package
The LEDs should be kept at a temperature lower than 40° C and relative humidity lower than 90%. The LEDs should be used within a
year. When storing the LEDs, moisture proof package with absorbent material (silica gel) is recommended.
2. After opening the package
The LEDs should be kept at temperature lower than 30° C and relative humidity lower than 60%. The LEDs should be soldered within
168 hours (7days) after opening the moisture proof package.
If unused LEDs remain, they should be stored in moisture proof packages, such as sealed containers with moisture proof package
within absorbent material (silica gel). It is also recommended to return the unused LEDs to the original moisture proof package and to
seal the moisture proof package again.
If the moisture absorbent material (silica gel) vapors or expires the expiration date, baking treatment should be performed by using
the following conditions : 60 °C for 20 hours.
The LEDs electrode and leadframe comprise a silver plated copper alloy. The silver surface may be affected by environments. Please
avoid conditions which may cause the LEDs to corrode or discolore. The corrosion or discoloration might lower solderability or affect
optical characteristics.
Please avoid rapid transition in ambient temperature, especially in high humidity environments where condensation can occur.
Static Electricity:
1. The products are sensitive to static electricity, and care should be taken when handling them.
2. Static electricity or surge voltage will damage the LEDs. It is recommended to wear a anti-electrostatic wristband or anti-electrostat-
ic gloves when handling the LEDs.
3. All devices, equipment and machinery must be properly grounded. It is recommended that measures be taken against surge volt-
age to the equipment that mounts the LEDs.
Precautions for Use
(:LUMINus
12
PDS-002974 Rev 03 © 2020 Luminus Devices, Inc. - All Rights Reserved
Luminus Devices, Inc. • T 408.708.7000 • www.luminus.com
1145 Sonora Court • Sunnyvale, CA 94086
SST-10-Sky Blue Product Datasheet
History of Changes
Rev Description of Change
01 04/12/2018 Initial Release - Preliminary Specifications
02 06/05/2018 Update forward voltage, lumen output and pictures
03 06/23/2020 Updated “Typical Polar Radiation Plot - B90” on page 5