Laird Thermal Systems, Inc. 的 56590-502 规格书
THERMAL
SYSTEMS
:I (+ ) RED
I.I7 AWGqucSrRANDED
[197] 4.5 [114] LENGTH
: (-)BLACK
\ HEAT SHNNK TUBiNG
COLD FACE (2 PLACES) THICKNESS (L1)
0.135(47oli
m
HOT FACE % —r
Ceramic Material: Alumina (M203)
Solder Construction: 138Tv Bismuth Tin (Eisn) INCHES [ MM ]
Ceramic Plate Series CP14-71-10-L1-W4.5
MFG Part Number: 56590-502
The CP14-71-10-L1-W4.5 is a high-performance and highly reliable
standard Thermoelectric Cooler. Assembled with Bismuth Telluride
semiconductor material and thermally conductive Aluminum Oxide
ceramics. It has a maximum Qc of 18 Watts when ΔT = 0 and a maximum
ΔT of 70.5 °C at Qc = 0.
Ceramic Plate Series Thermoelectric Cooler
Features
●
Compact geometric sizes
●
DC Operation
●
RoHS-compliant
Applications
●
Thermoelectric Coolers for Reagent Storage
●
Thermoelectric Coolers for Handheld Cosmetic Lasers
●
Cooling for Centrifuges
●
Heads-Up Displays, Imaging Sensors
●
Peltier Cooling for Machine Vision
ELECTRICAL AND THERMAL PERFORMANCE
0.00 0.50 1.00 1.50 2.00 2.50 3.00 3.50 4.00 4.50 5.00
Operating Current (Amps)
0.00
5.00
10.00
15.00
20.00
Qc (Watts)
Heat Pumped at Cold Side
Thot = 27 °C
ΔT=0°C
ΔT=10°C
ΔT=20°C
ΔT=30°C
ΔT=40°C
ΔT=50°C
ΔT=60°C
0.00 1.00 2.00 3.00 4.00 5.00 6.00 7.00 8.00 9.00
Operating Voltage (Volts)
0.00
5.00
10.00
15.00
20.00
Qc (Watts)
Heat Pumped at Cold Side
Thot = 27 °C
ΔT=0°C
ΔT=10°C
ΔT=20°C
ΔT=30°C
ΔT=40°C
ΔT=50°C
ΔT=60°C
0.00 0.50 1.00 1.50 2.00 2.50 3.00 3.50 4.00 4.50 5.00
Operating Current (Amps)
0.00
1.00
2.00
3.00
4.00
5.00
6.00
7.00
8.00
9.00
Operating Voltage (Volts)
Current vs Voltage (I vs V)
Thot = 27 °C
ΔT=0°C
ΔT=10°C
ΔT=20°C
ΔT=30°C
ΔT=40°C
ΔT=50°C
ΔT=60°C
' THERMAL
Li) SYSTEMS
Ceramic Plate Series CP14-71-10-L1-W4.5
MFG Part Number: 56590-502
0.00 1.00 2.00 3.00 4.00 5.00
Operating Current (Amps)
0.00
1.00
2.00
3.00
4.00
5.00
6.00
COP
Coefficient of Performance (COP = Qc/Pin)
Thot = 27 °C
ΔT=0°C
ΔT=10°C
ΔT=20°C
ΔT=30°C
ΔT=40°C
ΔT=50°C
ΔT=60°C
0.00 1.00 2.00 3.00 4.00 5.00 6.00 7.00 8.00 9.00
Operating Voltage (Volts)
0.00
1.00
2.00
3.00
4.00
5.00
6.00
COP
Coefficient of Performance (COP = Qc/Pin)
Thot = 27 °C
ΔT=0°C
ΔT=10°C
ΔT=20°C
ΔT=30°C
ΔT=40°C
ΔT=50°C
ΔT=60°C
0.00 1.00 2.00 3.00 4.00 5.00
Operating Current (Amps)
0.00
10.00
20.00
30.00
40.00
50.00
60.00
Qh (Watts)
Total Heat Dissipated at Hot Side (Qh=Qc+Pin)
Thot = 27 °C
ΔT=0°C
ΔT=10°C
ΔT=20°C
ΔT=30°C
ΔT=40°C
ΔT=50°C
ΔT=60°C
0.00 1.00 2.00 3.00 4.00 5.00 6.00 7.00 8.00 9.00
Operating Voltage (Volts)
0.00
10.00
20.00
30.00
40.00
50.00
60.00
Qh (Watts)
Total Heat Dissipated at Hot Side (Qh=Qc+Pin)
Thot = 27 °C
ΔT=0°C
ΔT=10°C
ΔT=20°C
ΔT=30°C
ΔT=40°C
ΔT=50°C
ΔT=60°C
0.0 10.0 20.0 30.0 40.0 50.0 60.0 70.0 80.0
ΔT (°C)
0.00
2.00
4.00
6.00
8.00
10.00
12.00
14.00
16.00
18.00
Qc (Watts)
Heat Pumped at Cold Side (Qc)
Thot = 27 °C | Current = 3.3 Amps
0.0 10.0 20.0 30.0 40.0 50.0 60.0 70.0 80.0
ΔT (°C)
0.00
1.00
2.00
3.00
4.00
5.00
6.00
COP
Coefficient of Performance (COP = Qc/Pin)
Thot = 27 °C | Current = 3.3 Amps
' THERMAL
Lal , SYSTEMS
Ceramic Plate Series CP14-71-10-L1-W4.5
MFG Part Number: 56590-502
SPECIFICATIONS*
FINISHING OPTIONS
SEALING OPTIONS
NOTES
Hot Side Temperature
27.0 °C 35.0 °C 50.0 °C
Qcmax (ΔT = 0)
18.0 Watts 18.5 Watts 19.5 Watts
ΔTmax (Qc = 0)
70.5°C
73.5°C 78.8°C
Imax (I @ ΔTmax)
3.9 Amps
3.9 Amps 3.8 Amps
Vmax (V @ ΔTmax)
7.8 Volts
8.1 Volts 8.6 Volts
Module Resistance
1.86 Ohms
1.93 Ohms 2.08 Ohms
Max Operating Temperature
80 °C
Weight
15.0 gram(s)
* Specifications reflect thermoelectric coefficients updated March 2020
Suffix
Thickness
Flatness / Parallelism
Hot Face
Cold Face
Lead Length
L1
4.700 ±0.025 mm
0.185 ± 0.001 in
0.025 mm / 0.025 mm
0.001 in / 0.001 in
Lapped
Lapped
114.3 mm
4.50 in
Suffix
Sealant
Color
Temp Range
Description
None
No sealing specified
1.
Max operating temperature: 80°C
2.
Do not exceed Imax or Vmax when operating module
3.
Reference assembly guidelines for recommended installation
4.
Solder tinning also available on metallized ceramics
Any information furnished by Laird and its agents, whether in specifications, data sheets, product catalogues or otherwise, is believed to be (but is not warranted as
being) accurate and reliable, is provided for information only and does not form part of any contract with Laird. All specifications are subject to change without notice.
Laird assumes no responsibility and disclaims all liability for losses or damages resulting from use of or reliance on this information. All Laird products are sold
subject to the Laird Terms and Conditions of sale (including Laird’s limited warranty) in effect from time to time, a copy of which will be furnished upon request.
© Copyright 2020 Laird Thermal Systems GmbH. All Rights Reserved. Laird, Laird Technologies, Laird Thermal Systems, the Laird Logo, and other word marks and
logos are trademarks or registered trademarks of Laird Limited or an affiliate company thereof. Other product or service names may be the property of third parties.
Nothing herein provides a license under any Laird or any third party intellectual property rights.
Date: 04/24/2020