PUI Audio, Inc. 的 MB-4015-LP-2-R Spec 规格书
ms nucwm swans om vmmulv
m mm: wuunm. m m 11g m
IEleucmu. m m m, 11mm! mm
mm IEWI$M 6 mm: mun-1m. 1.1a
IS momma;
1 mm, vmbu- 1111.111.“ 1m
@45i0fl
NOTES:
I. ALL DIMENSIONS ARE IN MILLIMETERS.
2. SPECIFICATION SUBJECT TO CHANGE 0R
WITHDRAWAI. WITHOUT NOTICE
3. MATERIAL: SILICON RUBBERV
¢2iOfl
REVISIONS
LTR DESCRIPTION DATE APPROVED
— RELEASED FROM ENGINEERING 11/19/15
—> I7iOJ
38 SBiOfl
Ul
udIo
1 mm mu mm
3541 stop Eight Rood
Dayton, Ohio 45414
mans um:
um
BOOT
ML. 11/15 m
m w:
MB740157LP727R1D
chm)
ML. 11/15 A
DRAWING N01
MB—4OI 5—LP—2—R
75mm
BR. 11/15 SCALE: Nmsl
SHEET 1 or I
UNLESS OTHERWISE SPECIFIED:
ALL PURCHASES ARE SUBJECT TO THE PUI AUDIO
TERMS AND CONDITIONS SALE FOUND AT
http://www.puiaudio.com/pdf/terms_conditions.pdf
(paper copy available upon request).
DIMENSIONS ARE IN MILLIMETERS,TOLERANCES ARE
±0.5 AND ANGLES ARE ±3°.
p