ifm efector, inc. 的 O6P309 规格书
41.3
31.5,
2XLED
1: output function switch
2: potentiometer sensitivity
CE =®us [III ere-Link
O6P309
Retro-reflective sensor
O6P-FPKG/AS/4P
ifm electronic gmbh • Friedrichstraße 1 • 45128 Essen — We reserve the right to make technical alterations without prior notice. — EN-GB — O6P309-00 — 21.01.2021 —
1: output function switch
2: potentiometer sensitivity
Product characteristics
Type of light red light
Communication interface IO-Link
Housing rectangular
Dimensions [mm] 41.3 x 13 x 21
Application
Special feature polarisation filter
Function principle Retro-reflective sensor
Electrical data
Operating voltage [V] 10...30 DC
Current consumption [mA] 12; ((24 V))
Protection class III
Reverse polarity protection yes
Type of light red light
Wave length [nm] 633
Outputs
Electrical design PNP
Output function light-on/dark-on mode; (selectable)
Max. voltage drop switching
output DC [V] 2.5
Permanent current rating of
switching output DC [mA] 100
Switching frequency DC [Hz] 1000
Short-circuit protection yes
Type of short-circuit
protection
pulsed
O6P309
Retro-reflective sensor
O6P-FPKG/AS/4P
ifm electronic gmbh • Friedrichstraße 1 • 45128 Essen — We reserve the right to make technical alterations without prior notice. — EN-GB — O6P309-00 — 21.01.2021 —
Detection zone
Range referred to prismatic
reflector [m] 0.05...5; (Prismatic reflector Ø 80 E20005)
Range adjustable yes
Max. light spot diameter [mm] 150
Light spot dimensions refer to at maximum range
Polarisation filter available yes
Interfaces
Communication interface IO-Link
Transmission type COM2 (38,4 kBaud)
IO-Link revision 1.1
SDCI standard IEC 61131-9
Profiles Smart Sensor: Device Identification; Binary Data Channel
SIO mode yes
Required master port type A
Min. process cycle time [ms] 2.5
IO-Link process data
(cyclical)
function bit length
process value 8
binary switching information 1
IO-Link functions (acyclical) application specific tag; operating hours counter; switching cycles counter
Supported DeviceIDs Type of operation DeviceID
Default 422
Operating conditions
Ambient temperature [°C] -25...80
Protection IP 65; IP 67; IP 68; IP 69K
Tests / approvals
EMC EN 60947-5-2
MTTF [years] 681
UL approval UL Approval no. E010
Mechanical data
Weight [g] 34.4
Housing rectangular
Dimensions [mm] 41.3 x 13 x 21
Materials housing: stainless steel (1.4404 / 316L); plastics: PPSU; Sealing: EPDM
Lens material PMMA
Lens alignment side lens
Displays / operating elements
Display switching status 1 x LED, yellow
operation 1 x LED, green
Remarks
Remarks operating voltage "supply class 2" according to cULus
Pack quantity 1 pcs.
Electrical connection
Connector: 1 x M8
100
10
10 100 1000 10000
O6P309
Retro-reflective sensor
O6P-FPKG/AS/4P
ifm electronic gmbh • Friedrichstraße 1 • 45128 Essen — We reserve the right to make technical alterations without prior notice. — EN-GB — O6P309-00 — 21.01.2021 —
Connection
4 OUT / IO-Link
Diagrams and graphs
excess gain graph
x: distance [mm]
y: excess gain factor