ifm efector, inc. 的 OGH580 规格书
M12X1
programming bunons
transmmer In lower Ien
receiver In upper lens
CE =®us [III era-Link
OGH580
Diffuse reflection sensor with background suppression
OGH-FPKG/US/CUBE
ifm electronic gmbh • Friedrichstraße 1 • 45128 Essen — We reserve the right to make technical alterations without prior notice. — EN-GB — OGH580-03 — 18.12.2020 —
1 programming buttons
transmitter in lower lens
receiver in upper lens
Product characteristics
Type of light red light
Communication interface IO-Link
Housing rectangular
Dimensions [mm] M18 x 1
Application
Special feature Background suppression
Function principle Diffuse reflection sensor
Electrical data
Operating voltage [V] 10...30 DC; ("supply class 2" to cULus)
Rated insulation voltage [V] 32
Current consumption [mA] 25
Protection class III
Reverse polarity protection yes
Max. power-on delay time [ms] 300
Type of light red light
Wave length [nm] 645
OGH580
Diffuse reflection sensor with background suppression
OGH-FPKG/US/CUBE
ifm electronic gmbh • Friedrichstraße 1 • 45128 Essen — We reserve the right to make technical alterations without prior notice. — EN-GB — OGH580-03 — 18.12.2020 —
Outputs
Electrical design PNP
Output function light-on/dark-on mode; (programmable)
Max. voltage drop switching
output DC [V] 2.5
Permanent current rating of
switching output DC [mA] 200
Switching frequency DC [Hz] 1000
Short-circuit protection yes
Type of short-circuit
protection
pulsed
Detection zone
Range [mm] 15...200; (white paper 200 x 200 mm 90% remission)
Range on white object (90 %
remission) [mm] 15...200
Range on grey object (18 %
remission) [mm] 15...200
Range on black object (6 %
remission) [mm] 15...200
Range adjustable yes
Max. light spot diameter [mm] 13
Light spot dimensions refer to at maximum range
Background suppression
available
yes
Interfaces
Communication interface IO-Link
Transmission type COM2 (38,4 kBaud)
IO-Link revision 1.1
SDCI standard IEC 61131-9
Profiles Measuring Sensor, Identification and Diagnosis, Switching Signal Channel, Teach Channel
SIO mode yes
Required master port type A
Min. process cycle time [ms] 10
IO-Link process data
(cyclical)
function bit length
process value 16
device status 4
binary switching information 1
IO-Link functions (acyclical) application specific tag; operating hours counter; switching cycles counter
Supported DeviceIDs Type of operation DeviceID
Default 1132
Note For further information please see the IODD PDF file under "Downloads"
Operating conditions
Ambient temperature [°C] -25...60
Storage temperature [°C] -40...60
Protection IP 65; IP 67
OGH580
Diffuse reflection sensor with background suppression
OGH-FPKG/US/CUBE
ifm electronic gmbh • Friedrichstraße 1 • 45128 Essen — We reserve the right to make technical alterations without prior notice. — EN-GB — OGH580-03 — 18.12.2020 —
Tests / approvals
EMC EN 60947-5-2
MTTF [years] 782
UL approval
Ta -25...60 °C
Enclosure type Type 1
voltage supply Class 2
File number UL E174191
Mechanical data
Weight [g] 60.5
Housing rectangular
Dimensions [mm] M18 x 1
Thread designation M18 x 1
Materials diecast zinc; PEI
Lens material PEI
Displays / operating elements
Display switching status 1 x LED, yellow
operation 1 x LED, green
Operating elements switch point pushbutton
Output function pushbutton
Accessories
Items supplied lock nut: 1 x
Remarks
Pack quantity 1 pcs.
Electrical connection
Connector: 1 x M12
OGH580
Diffuse reflection sensor with background suppression
OGH-FPKG/US/CUBE
ifm electronic gmbh • Friedrichstraße 1 • 45128 Essen — We reserve the right to make technical alterations without prior notice. — EN-GB — OGH580-03 — 18.12.2020 —
Connection
Other data
Repeatability / precision: 6 σ
repeatability of the measured values
Abstand white (90 % remission) black (6 %...90 % remission)
20 mm 0.5 mm 1.0 mm
50 mm 0.8 mm 2.0 mm
100 mm 1.5 mm 4.5 mm
150 mm 3.0 mm 9.0 mm
200 mm 6.0 mm 20.0 mm
Accuracy
Abstand white (90 % remission) black (6 %...90 % remission)
20 mm ± 2.0 mm ± 2.5 mm
50 mm ± 3.5 mm ± 4.5 mm
100 mm ± 6.0 mm ± 7.5 mm
150 mm ± 7.5 mm ± 11.0 mm
200 mm ± 10.0 mm ± 17.0 mm
The values apply at
Extraneous light on the object < 10 klx
constant ambient conditions 23 °C / 960 hPa
minimum power-on time in minutes 10
y
12A
10 /\
/\
8 / V
6 /\
Q E/ /\\
0 20 40 60 80 100 120 140 160 180 200 220
OGH580
Diffuse reflection sensor with background suppression
OGH-FPKG/US/CUBE
ifm electronic gmbh • Friedrichstraße 1 • 45128 Essen — We reserve the right to make technical alterations without prior notice. — EN-GB — OGH580-03 — 18.12.2020 —
Diagrams and graphs
a: sensor
b: object
c: background
x: distance sensor/object [mm]
y: min. distance object/background [mm]
accuracy graph
x: distance sensor/object [mm]
y: min. distance object/background [mm]
1 = object black (6 % remission) , background (white 90 % remission)
2 = object grey (18 % remission) , background (white 90 % remission)
3 = object white (90 % remission) , background (white 90 % remission)