TE Connectivity Raychem Cable Protection 的 SCL 规格书
1-109
9-1773447-9 Dimensions are in inches and Dimensions are shown for USA: 1-800-522-6752 Germany: 49-6251-133-1999
CIS WR 08/2011 millimeters unless otherwise reference purposes only. Canada: 1-905-475-6222 China: 86-400-820-6015
specified. Values in brackets Specifications subject Mexico: 52-55-1106-0800 Japan: 81-44-844-8013
te.com are metric equivalents. to change. L. & S. America: 54-11-4733-2200 UK: 44-800-267-666
RAYCHEM Tubing Products
1
Heat-shrinkable Tubing
SCL
Semirigid,
Encapsulant-Lined,
Polyolefin Tubing
Product Facts
■3:1 shrink ratio
■Splash-resistant, moisture-
resistant covering; not
intended for use where
immersion in fluids is
required
■Rugged protection against
abrasion, vibration, and
flexing
■Excellent strain relief and
insulation of weak points
■RoHS compliant
Installation
Minimum shrink
temperature: 125°C [257°F]
Minimum full recovery
temperature: 135°C [275°F]
Operating Temperature Range
-55°C to 110°C
[-67°F to 230°F]
Specifications/Approvals
Applications
Encapsulates components,
splices, and terminations
where moisture resistance
and mechanical protection
are required. Encapsulant
melts and flows to fill
surface irregularities of the
substrate. While still hot,
the tubing can be blocked
to form a wire breakout.
Available in: Americas Europe Asia Pacific
■■■
Series UL Military Raychem
SCL E85381 AMS-DTL-23053/4*, Class 1 RT-1301
600 V, 125°C
*Formerly MIL-I-23053/4 and MIL-DTL-23053/4.
-: TE
connectivity
1-110
RAYCHEM Tubing Products
9-1773447-9 Dimensions are in inches and Dimensions are shown for USA: 1-800-522-6752 Germany: 49-6251-133-1999
CIS WR 08/2011 millimeters unless otherwise reference purposes only. Canada: 1-905-475-6222 China: 86-400-820-6015
specified. Values in brackets Specifications subject Mexico: 52-55-1106-0800 Japan: 81-44-844-8013
te.com are metric equivalents. to change. L. & S. America: 54-11-4733-2200 UK: 44-800-267-666
SCL (Continued)
Product Dimensions
Ordering Information
Inside Diameter Recovered Wall Thickness**
Size Additional Minimum Maximum Meltable Wall
Standard Color Expanded Recovered Total Wall After Heating
as Supplied After Heating After Heating (Nominal)
1/8 Brown 3.2 [0.125] 0.6 [0.023] 0.96 ± 0.15 [0.038 ± 0.006] 0.51 [0.020]
3/16 Gray 4.8 [0.187] 1.5 [0.060] 1.09 ± 0.15 [0.043 ± 0.006] 0.64 [0.025]
1/4 White 6.4 [0.250] 2.0 [0.080] 1.19 ± 0.15 [0.047 ± 0.006] 0.69 [0.027]
3/8 Red 9.5 [0.375] 3.4 [0.135] 1.27 ± 0.18 [0.050 ± 0.007] 0.76 [0.030]
1/2 Blue 12.7 [0.500] 5.0 [0.195] 1.39 ± 0.18 [0.055 ± 0.007] 0.89 [0.035]
3/4 Yellow 19.1 [0.750] 8.0 [0.313] 1.65 ± 0.18 [0.065 ± 0.007] 1.02 [0.040]
1N/A 25.4 [1.000] 10.2 [0.400] 1.90 ± 0.18 [0.075 ± 0.007] 1.02 [0.040]
**Wall thickness will be less if tubing recovery is restricted during shrinkage.
Color Standard Black (-0) for all sizes, plus one additional color per size per
Product Dimensions table.
Size selection Always order the largest size that will shrink snugly over the component to be covered.
Special order sizes are available upon request.
Standard packaging In 1.2-meter [4-foot] lengths.
Ordering description*** Specify product name, size and color (for example, SCL 1/4-0).
***Europe only. For supply to MIL spec., Def Stan and BS add -MS, -DS or -BS to ordering description.