Weidmüller 的 2584680000 规格书
Weidmiiller 3'5
G
Type CABTITE SE 45 SML BK
Ordev No 2584680000
Sealing e‘emenL Camila (came enlrv syslem), TF
Deep black. Hewght 20 3 mm, wmmv 20 3 mm.
Deplh ‘7 7 mm,-40"C ‘20°c. IP54. IP65. wee
GTIN1EAN| Aosousme‘sa
Data sheet
Creation date April 8, 2020 11:46:22 PM CEST
Catalogue status 03.04.2020 / We reserve the right to make technical changes. 1
Cabtite (cable entry system)
CABTITE SE 4-5 SML BK
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 26
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
Whether a large or small cable diameter – Cabtite always
offers the right seal insert.
The conical shape of the sealing elements allows the
previously positioned snap-in grid inlays to be pushed
in easily from the inside to the outside, it reliably
seals intermediate spaces and provides strain relief
in accordance with DIN EN 62444. The seal inserts
combined with the frames achieve an IP 66 degree of
protection. As a result of its slotted design with wave cut,
it is especially suitable for pre-assembled cables.
• The black seal inserts are designed for a particularly
high operating temperature and offer fire safety class UL
94 HB
• The grey sealing elements comply with fire safety class
UL 94 V0 and are therefore suitable for the demands of
the railway industry
• By using multiple inserts, two or more cables, as well as
special cables, can be passed through a sealing element
General ordering data
Type CABTITE SE 4-5 SML BK
Order No. 2584680000
Version Sealing element, Cabtite (cable entry system), TPE,
Deep black, Height: 20.3 mm, Width: 20.3 mm,
Depth: 17.7 mm, -40 °C…120 °C, IP54, IP65, IP66
GTIN (EAN) 4050118616194
Qty. 10 pc(s).
Weidmiiller 3'5
Technical data
Dimensions and weights
Wldth 203 mm mm (meheel 0.799 Inch
Helghl 203 mm Helght lmehee) 0.799 Inch
Deplh 177 mm Deplh lmehee) 0.697 Inch
Net weight 6.2 g
General intermation
UL 94 flammabillty valing HE Sealing element 1 small seallng Element
omer cable elemeler, min. 4 mm omer cable dlamelsr, max. 5 mm
Halogen Ne Slllcons No
Matevlal TPE
Classifications
ETIM 6.0 50000979 ETIM 70 50000979
eelaee 9.0 277144¢21 eelaes 9.1 27144:;21
eelaee 10,0 277144¢21
Appmvals
Downloads
Englneerlng Dela EPLAN
Englneerlng Dela STEP
User Documematlon Cat-ms InslaHaIlon Inslvucllons
Data sheet
Cabtite (cable entry system)
CABTITE SE 4-5 SML BK
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 26
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
Technical data
Creation date April 8, 2020 11:46:22 PM CEST
Catalogue status 03.04.2020 / We reserve the right to make technical changes. 2
Dimensions and weights
Width 20.3 mm Width (inches) 0.799 inch
Height 20.3 mm Height (inches) 0.799 inch
Depth 17.7 mm Depth (inches) 0.697 inch
Net weight 6.2 g
General information
UL 94 flammability rating HB Sealing element 1 small sealing element
Outer cable diameter, min. 4 mm Outer cable diameter, max. 5 mm
Halogen No Silicone No
Material TPE
Classifications
ETIM 6.0 EC000879 ETIM 7.0 EC000879
eClass 9.0 27-14-44-21 eClass 9.1 27-14-44-21
eClass 10.0 27-14-44-21
Approvals
Approvals
ROHS Conform
Downloads
Engineering Data EPLAN
Engineering Data STEP
User Documentation Cabtite Installation Instructions