LAPP 的 EPIC® MHS 10 规格书
DATA SHEET
Product description
Series
Version
Number of Modules
Frame
Safety Standard
EPIC‘” MHS 10 R (A, B, C)
MH Muiti-frame
Male
3
Zinc die casting ailoy
iEC 61984
44423236
DATA SHEET
Valid from:
30.01.2020
EPIC® MHS 10 R MULTI-FRAME
Creator: ERTC1/PDP
Released: IVSE1/PDP
Document: DB44423236EN
Version: 02
Page 1 of 2
We reserve all rights according to DIN ISO 16016.
PD 0019/05_04.18EN
Description
Multi- frame for recording own and third-party modules
EPIC® MH system is pluggable with the market standard
The mixing of various functions in one connector ensures a high
degree of flexibility
PE Connection from 1mm2 to 6mm2 with wire end ferrule, 10mm2
with adapter
Use for railway applications -Brand protection in rail vehicles: test
according to EN 45545-2. Requirement sentences R22 and R23.
Hazard levels HL1, HL2 and HL3
General Characteristics
Product description
EPIC® MHS 10 R (A, B, C)
Series
MH Multi-frame
Version
Male
Number of Modules
3
Surfaces
Frame
Zinc die casting alloy
Standard
Safety Standard
IEC 61984
DATA SHEET
tév'%§5
46,2
m m? c I A
g o o o
m.
:1
64,2
57
6* +9 kKlemmsfelLe 1
damp 7
5’; :
Klemmsfelle 2
9 Q (lamp 2
@J
Schuleeirer 1
proferf/ve ear/‘h 1
9
SchuszeIfer 2
praferflve emf/7 2
44423236
DATA SHEET
Valid from:
30.01.2020
EPIC® MHS 10 R MULTI-FRAME
Creator: ERTC1/PDP
Released: IVSE1/PDP
Document: DB44423236EN
Version: 02
Page 2 of 2
We reserve all rights according to DIN ISO 16016.
PD 0019/05_04.18EN
Technical Drawing
Automation
Industrial machinery and plant engineering
Wind Energy
Info
Frame system for modules
Various functions can be used together in one connector
Product features
The MCR "male" frame version is designed for use with modules with male contacts; the "female" version is designed for
use with modules with female contacts. The high design is to be used for sleeve housings
Remark
Photographs are not to scale and do not represent detailed images of the respective products.