KYOCERA AVX 的 1004292PT 规格书
E ether‘tr‘oniCS' («0»)
AN AV»! GROUP COMPANY |
DATASHEET
Part No. 1004292PT
Product: Wi-Fi Tunable PCB
5 GHz Embedded Antenna
3/8/2021 Proprietary www.ethertronics.com
KEY BENEFITS
Stay-in-Tune
Ethertronics antenna
technology provides superior
RF field containment, resulting
in less interaction with
surrounding components.
Quicker Time-to-Market
By optimizing antenna size,
performance and emissions,
customer and regulatory
specifications are more easily
met.
Reliability
Products are the latest RoHS
version compliant
APPLICATIONS
•Embedded
design
•Cellular,
Headsets,
Tablets
•Gateway,
Access Point
•Handheld
•Telematics
•Tracking
•Healthcare
•M2M,
Industrial
devices
•Smart Grid
•OBD-II
Part No. 1004292PT
Wi-Fi Tunable PCB 5 GHz Embedded Antenna
5 GHz
Supports: Wi-Fi applications, Agriculture, Automotive, Bluetooth, Zigbee, WLAN, Smart Home, Healthcare, Digital Signage
Electrical Specifications
Typical Performance using 100 mm cable tested on PC-ABS
Mechanical Specifications & Ordering Part Number
Frequency
5.150 –5.825 GHz
Peak Gain
4.8 dBi
Average Efficiency
70%
VSWR Match
2.0 :1 max
Feed Point Impedance
50 ohms unbalanced
Polarization
Linear
Power Handling
2 Watt CW
*Additional variations available with different cable lengths, colors and connectors.
Ordering Part #
1004292PT-AA10L0100
Dimensions (mm)
22.0 x 8.0 x 0.4
Weight (grams)
0.9
Cable/
Connector
(mm)
Length: 100, Diameter: 1.13, Color: Black;
U.FL compatible connector
(MHF4L options available)
Mounting
Adhesive on bottom side of antenna
Packaging
PE bags
Ethertronics’ 1004292PT is a versatile off-board PCB antenna ideal for 5
GHz Wi-Fi applications where off-board implementation is advantageous
and necessary. 1004292PT is ideal for systems requiring a multiple antenna
solution.
1004292PT offers easy on-the-go tuning capability right on the antenna
face, that is ideal for prototyping. The tuned antenna can then be hardwired
by Ethertronics for mass production. Standard connector options available:
U.FL and MHF4L.
Custom cable and connector options are available. Please contact us for
more information.
PCB Wi-Fi Tunable Embedded
Antenna with Cable
5.150 - 5.825 GHz
e ethertmnics—
5 GHZ VSWR
vswn
w
1/\
5100 5200 5300 5400 5500 5000 5700 5000 5000
FruquzncymHz)
5 GHz Eificiency 5 GHz Peak Gain
100 10
90 9
80 8
70 .- 7
S 60 E 6
g 50 E 5
E 40 2 4
530 aa\
20 2
10 1
0 0
5100 5200 5300 5400 5500 5000 5700 5800 5000 5100 5200 5300 5400 5500 5600 5700 5000 5900
anuency (MHz) Fvequency (MHz)
© 2021 Ethertronics tel +(1) 858.550.3820 | fax +(1) 858.550.3821
email: eth.info@avx.com
5501 Oberlin Drive, Suite 100 San Diego, CA 92121 - USA
Typical VSWR, Efficiency and Peak Gain plots
Measured in free space with PC/ABS loading and 100 mm cable
5 GHz Efficiency 5 GHz Peak Gain
5 GHz VSWR
5 GHz Ethertronics’ Embedded Antenna Specifications
Ethertronics produces a wide variety of standard and custom antennas to meet user needs.
1004292PT-AA10L0100
DATASHEET | Part No. 1004292PT
E ether‘tr‘onics
AN /A\V0:( GROUP COMPANY
Antenna Tunin Low
Antenna Tuning (High)
© 2021 Ethertronics tel +(1) 858.550.3820 | fax +(1) 858.550.3821
email: eth.info@avx.com
5501 Oberlin Drive, Suite 100 San Diego, CA 92121 - USA
Antenna Tuning Procedure
This antenna has unique features enabling limited range RF tuning by solder bridging or cutting specified area.
Ease of tuning for any application on the fly with a soldering iron and knife. Tuning optional if required.
5 GHz Ethertronics’ Embedded Antenna Specifications
Ethertronics produces a wide variety of standard and custom antennas to meet user needs.
Radiation Patterns Plots
Measured with PC/ABS loading and 100 mm cable
Typical Performance @ 5200 MHZ
DATASHEET | Part No. 1004292PT
Antenna Tuning (Low)
*Add bridge of solder to connect pads
for tuning
Antenna Tuning (High)
*Scratch
solder mask
to expose
copper layer
*Cut trace
through
copper layer
Filled Gap
Cut Gap
E ethertmnics“_
Anlenna Tunin Structure
”ll ET NH
:0!) 429291" _ If]
m Mam u g
nu H“ V
mr ET Nil
1:»04292PT T
11! I. N :1 ’L
© 2021 Ethertronics tel +(1) 858.550.3820 | fax +(1) 858.550.3821
email: eth.info@avx.com
5501 Oberlin Drive, Suite 100 San Diego, CA 92121 - USA
Antenna Tuning Structure
Antenna Tuning
This antenna has unique features enabling limited range RF tuning by solder bridging or cutting specified area.
Ease of tuning for any application on the fly with a soldering iron and knife.
DATASHEET | Part No. 1004292PT
5 GHz Ethertronics’ Embedded Antenna Specifications
Ethertronics produces a wide variety of standard and custom antennas to meet user needs.
*Solder bridge between pads for frequency tuning
P1 P2
P3 P4 P5
P8 P7 P6 C1
C2
C3 C4 C5
*Cut Pads for frequency tuning
ethertronics
AN /;.\ GROUP COMPANY
wwth so‘der bridge)
1004292PT
m ANA
)5 J E —- um PI
‘ a and mm
1 E— nan 73
m < u="" add="" a.»="" e—="" m="" was="" m="" —="" 24¢="" awm="" e—="" bums="" vswr="" (522)="" “7..="" int?“="" ‘"="" 4.="" h”="" et="" “h="" t;="" w="" .2;="" gm="" “,1”="" m="" gm="" 5;»="" gm="" gm="" 5.1.;="" m="" h”="" et="" “h="" e;="" h”="" et="" {ill="" $004292pt="" "\="" $004292pt="" h”="" et="" llll="" $004292pt="" h”="" et="" 1'.="" i}="" if”="" et="" 1004292pt="" ;="" v="" 1004292pt="" h”="" et="" "'="" 1’="" 1004292pt="" :="">
© 2021 Ethertronics tel +(1) 858.550.3820 | fax +(1) 858.550.3821
email: eth.info@avx.com
5501 Oberlin Drive, Suite 100 San Diego, CA 92121 - USA
Stage Pads Frequency Shift (MHz)
Stage 1
(Baseline)
DNI N/A
Stage 2
P1 -134
Stage 3
P1+P2 -190
Stage 4
P3 -27
Stage 5
P3+P4 -62
Stage 6
P3+P4+P5 -109
Stage 7
P6+P7+P8 -29
Stage 8
C1 17
Stage 9
C2 32
Stage 10
C3 36
Stage 11
C4 107
Stage 12
C5 222
Shift Low
Shift High
Tuning Options (Low)
Stages 2-7 (Tuning antenna “Low” with solder bridge)
5 GHz Ethertronics’ Embedded Antenna Specifications
Ethertronics produces a wide variety of standard and custom antennas to meet user needs.
*Measured in free space with PC/ABS loading and 100 mm cable
Stage 1
Stage 2 Stage 3
Stage 5Stage 6Stage 7
Stage 4
Stage 4
*Tune Frequency Lower
Apply Solder Bridge to designated Stages for optimal tuning.
DATASHEET | Part No. 1004292PT
E ethertmnics_
12 (Tuning
H” ET “ll
@3429sz 1
a“ mu. ” II it!
, H” ET Hll
Q’J4292PT ; 3‘
:n AMI. " II I“
vswn (522)
H” ET “H F; my“ gm w; .gw gm ism
1004292PT ; ; FrequencylMHzl
MM. ’ "In
H” ET NH 9 H” ET 9 H” ET llll
1504292PT I; 1gxq4292p-r : 3} 19,3429sz 2]
4" “”5 I I. ll ' 4n Ami. " II Ill
H” ET NH 15 H” ET Hll
7904292PT ;
.Ml ANA
© 2021 Ethertronics tel +(1) 858.550.3820 | fax +(1) 858.550.3821
email: eth.info@avx.com
5501 Oberlin Drive, Suite 100 San Diego, CA 92121 - USA
Tuning Options (High)
Stages 8-12 (Tuning antenna “High” applying cut on designated area)
5 GHz Ethertronics’ Embedded Antenna Specifications
Ethertronics produces a wide variety of standard and custom antennas to meet user needs.
*Measured in free space with PC/ABS loading and 100 mm cable
Stage 1
Stage 8 Stage 9
Stage 11 Stage 12
Stage 4
Stage 10
*Ex: Tune Frequency Higher
Apply Cut to designated stage for optimal tuning.
Stage Pads Frequency Shift (MHz)
Stage 1
(Baseline)
DNI N/A
Stage 2
P1 -134
Stage 3
P1+P2 -190
Stage 4
P3 -27
Stage 5
P3+P4 -62
Stage 6
P3+P4+P5 -109
Stage 7
P6+P7+P8 -29
Stage 8
C1 17
Stage 9
C2 32
Stage 10
C3 36
Stage 11
C4 107
Stage 12
C5 222
Shift Low
Shift High
baseline
cut C1
cut C2
cut C3
cut C4
cut C5
DATASHEET | Part No. 1004292PT
2% ethertmnics_
mm M
4
‘
va'uM
Lazazwm
5 "II i3 “II
Hams ]
QN‘UH‘UN‘ ‘
(XVW) 9‘
MHNH
MOHUM
M
“WU \ i3 319v
aaNH/
H
MENHGMSEHGV
© 2021 Ethertronics tel +(1) 858.550.3820 | fax +(1) 858.550.3821
email: eth.info@avx.com
5501 Oberlin Drive, Suite 100 San Diego, CA 92121 - USA
*Connector shown in photo
below is “Face Down”
Mechanical Dimensions (U.FL compatible)
Typical antenna dimensions mm
Dimensions in () parenthesis are Reference Only.
5 GHz Ethertronics’ Embedded Antenna Specifications
Ethertronics produces a wide variety of standard and custom antennas to meet user needs.
*Total Height of 1.8 mm includes the cable solder connection
Thickness of 0.4 mm includes PCB + adhesive thicknesses
DATASHEET | Part No. 1004292PT
Top View
Bottom View
A
B
D
Side View
C
Part Number A B C D Connector
compatibility Connector
orientation
1004292PT
-
AA10L0025
(22.0) (8.0) (0.4)
25.0
±
3.0
U.FL Face Down
1004292PT
-
AA10L0050
(22.0) (8.0) (0.4)
50.0
±
3.0
U.FL Face Down
1004292PT
-
AA10L0075
(22.0) (8.0) (0.4)
75.0
±
3.0
U.FL Face Down
1004292PT
-
AA10L0100
(22.0) (8.0) (0.4)
100.0
±
3.0
U.FL Face Down
1004292PT
-
AA10L0150
(22.0) (8.0) (0.4)
150.0
±
4.0
U.FL Face Down
1004292PT
-
AA10L0200
(22.0) (8.0) (0.4)
200.0
±
4.0
U.FL Face Down
E ethertrmics-—
' . AN AV»! GROUP COMPANY
Tog Vlew Slde Vlew
j
VNN-‘um
JLruzszfiinnn
fl?
Emiauu J
L7
WJHN HOLJHNNOJ
WU \ ¢319V3
M
© 2021 Ethertronics tel +(1) 858.550.3820 | fax +(1) 858.550.3821
email: eth.info@avx.com
5501 Oberlin Drive, Suite 100 San Diego, CA 92121 - USA
*Connector shown in photo
below is “Face Down”
Mechanical Dimensions (MHF4L compatible)
Typical antenna dimensions mm
Dimensions in () parenthesis are Reference Only.
5 GHz Ethertronics’ Embedded Antenna Specifications
Ethertronics produces a wide variety of standard and custom antennas to meet user needs.
*Total Height of 1.8 mm includes the cable solder connection
Thickness of 0.4 mm includes PCB + adhesive thicknesses
DATASHEET | Part No. 1004292PT
Top View
Bottom View
A
B
D
Side View
C
Part Number A B C D Connector Connector
orientation
1004292PT
-
AC10L0025
(22.0) (8.0) (0.4)
25.0
±
3.0
MHF4L Face Down
1004292PT
-
AC10L0050
(22.0) (8.0) (0.4)
50.0
±
3.0
MHF4L Face Down
1004292PT
-
AC10L0075
(22.0) (8.0) (0.4)
75.0
±
3.0
MHF4L Face Down
1004292PT
-
AC10L0100
(22.0) (8.0) (0.4)
100.0
±
3.0
MHF4L Face Down
1004292PT
-
AC10L0150
(22.0) (8.0) (0.4)
150.0
±
4.0
MHF4L Face Down
1004292PT
-
AC10L0200
(22.0) (8.0) (0.4)
200.0
±
4.0
MHF4L Face Down