MPD (Memory Protection Devices) 的 BK-1280-PC6 Drawing 规格书
60.00 [2.362]
fl
48.00 [1.890]
O
'l-
’ lasso—Pas
16.70 [0.657]
Date SYM REVISIDN RECDRD AUTH DR. CK.
(233.20 [$0.126]
231.19 [@0047]
N O o
j—o 0
$3.20 [130126] 32 00 [1260]|
16.00 [0.630]
40.70 [1.602]
.0392. fig
fl.
#3 02 [0119] m
55.20 [2.173]
16.00 [0.630]
TOWN“ Memor Protection Devices Inc
(Inches) : MPD y '
I EDD Brand Hnuaw Rand, Farmlngdnle. New York 11735
Decimal SCQ1Q Drown By BS.
15 (.020) Approved By T.B.
chflmm Title
i .8 (.030) 3 AA BATTERY HDLDER FDR MEMDRY BACKUP
Angular Date Drawing Number
1 3. 04/12/19 BK’lESUiPCS
PCB LAYOUT
NOTES:
Material: Polypropylene, UL94V-0, UL file No. E255317
Contacts: 302 Stainless Steel Spring Temper, Nickel Plated
Cover: Polypropylene, UL94V-0
Heat Deflection Temperature: 90°C
Vibration Test: 10-50-10 Hz sweeped in 60 seconds
X,Y,Z direction: 1 hour each direction
Result: No dislodgement of the cell or damage
No discontinuity over 10 micro-seconds
Shock Test: Half sine wave acceleration 150G. 6 milliseconds
3 shock pulses each direction per axis, total of 18 pulses
Result: No evidence of physical damage.
ROHS COMPLIANT
5/26/07 AADDED TEST RESULTS T.B. B.S.
10/17/14 BUPDATED TO ROHS 2 COMPLIANT T.B. B.S.
07/14/16 CADDED CONTACT DIM. 1.01 AND 0.30 T.B. B.S.
04/12/19 DT.B. B.S.
MILLISECONDS WAS MICRO
SECONDS