KYOCERA AVX 的 OxiCap NOM Low ESR Multianodes 规格书
190 The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
XXXXX
227 G
OxiCap® LOGO Capacitance Value in pF
227 = 220µF
Rated Voltage
G = 4V
ID Code
Polarity
Band
(Anode+)
L
SA A W
1
W
H
OxiCap® NOM Low ESR Multianodes
Niobium Oxide Capacitor
NOM Series – Multianode Ultra-Low ESR OxiCap®
FEATURES
• Multi-anode Construction
• Super Low ESR
• 100% Surge Current Tested
• Non-Burn Safe Technology
• CV Range: 220-680μF / 1.8-6.3V
• IBM Global Approval Received in 2004
• Elektra Award Received in 2005
APPLICATIONS
• High Power Low Voltage Industrial
Power Supplies
CASE DIMENSIONS: millimeters (inches)
MARKING
HOW TO ORDER
TECHNICAL SPECIFICATIONS
E CASE
Code EIA
Code
EIA
Metric
L±0.20
(0.008)
W+0.20 (0.008)
–0.10 (0.004)
H+0.20 (0.008)
–0.10 (0.004)
W1 ±0.20
(0.008)
A+0.30 (0.012)
–0.20 (0.008) S Min.
E2917 7343-43 7.30 (0.287) 4.30 (0.169) 4.10 (0.162) 2.40 (0.094) 1.30 (0.051) 4.40 (0.173)
W1 dimension applies to the termination width for A dimensional area only.
NOM
Type
E
Case Size
See table
above
M
Tolerance
M = ±20%
R
Packaging
R = Pure Tin 7" Reel
S = Pure Tin 13" Reel
227
Capacitance Code
1st two digits represent
significant figures,
3rd digit represents
multiplier in pF
0040
ESR in mΩ
006
Rated
DC Voltage
001 = 1.8Vdc
002 = 2.5Vdc
004 = 4Vdc
006 = 6.3Vdc
Technical Data: All technical data relate to an ambient temperature of +25°C is not stated
Capacitance Range: 220 μF to 680 μF
Capacitance Tolerance: ±20%
Leakage Current DCL: 0.02CV
Rated Voltage DC (VR) ≤ +85°C: 1.8 2.5 46.3
Category Voltage (VC) ≤ +125ºC: 0.9 1.3 23
Surge Voltage (VS) ≤ +85ºC: 2.3 3.3 5.2 8
Surge Voltage (VS) ≤ +125ºC: 1.2 1.7 2.6 4
Temperature Range: -55°C to +125°C
Reliability: 0.2% per 1000 hours at 85°C, VR, 0.1Ω/V series impedance, 60% confidence level
Meets requirements of AEC-Q200
Elektra Award
2005
LEAD-FREE COMPATIBLE
COMPONENT
NON-BURN
NON-SMOKE
NOM MULTIANODE
CONSTRUCTION
102220
”A!
A man (snow c
191
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
OxiCap® NOM Low ESR Multianodes
Niobium Oxide Capacitor
Capacitance Rated Voltage DC (VR) to 85°C
μF Code 1.8V (x) 2.5V (e) 4.0V (G) 6.3V (J)
220 227 E(40)
330 337 E(35) E(23,35)
470 477 E(30) E(23,30)
680 687 E(23) E(23)
CAPACITANCE AND RATED VOLTAGE RANGE
(LETTER DENOTES CASE SIZE)
Released ratings, (ESR ratings in mOhms in parentheses)
Note: Voltage ratings are minimum values. AVX reserves the right to supply
higher voltage ratings in the same case size, to the same reliability standards.
RATINGS & PART NUMBER REFERENCE
AVX
Part No.
Case
Size
Capacitance
(μF)
Rated
Voltage
(V)
Rated
Temperature
(ºC)
Category
Voltage
(V)
Category
Temperature
(ºC)
DCL
Max.
(μA)
DF
Max.
(%)
ESR
Max.
@ 100kHz
(mΩ)
100kHz RMS Current (A)
MSL
25ºC 85ºC 125ºC
1.8 Volt @ 85°C
NOME687M001#0023 E 680 1.8 85 0.9 125 24.5 623 3.753 3.378 1.501 3
2.5 Volt @ 85°C
NOME477M002#0030 E 470 2.5 85 1.3 125 23.5 10 30 3.286 2.958 1.315 3
NOME687M002#0023 E 680 2.5 85 1.3 125 34 623 3.753 3.378 1.501 3
4 Volt @ 85°C
NOME337M004#0035 E330 4 85 2 125 26.4 835 3.043 2.738 1.217 3
NOME477M004#0023 E 470 4 85 2 125 37.6 623 3.753 3.378 1.501 3
NOME477M004#0030 E 470 4 85 2 125 37.6 630 3.286 2.958 1.315 3
6.3 Volt @ 85°C
NOME227M006#0040 E 220 6.3 85 3125 26.4 12 40 2.846 2.561 1.138 3
NOME337M006#0023 E330 6.3 85 3125 39.6 623 3.753 3.378 1.501 3
NOME337M006#0035 E330 6.3 85 3125 39.6 635 3.043 2.738 1.217 3
Moisture Sensitivity Level (MSL) is defined according to J-STD-020.
All technical data relates to an ambient temperature of +25°C. Capacitance and DF are measured at 120Hz, 0.5V RMS with a maximum DC bias of 2.2 volts.
DCL is measured at rated voltage after 5 minutes.
ESR allowed to move up to 125 times catalog limit post mounting.
For typical weight and composition see page 274.
NOTE: AVX reserves the right to supply higher voltage ratings or tighter tolerance part in the same case size, to the same reliability standards.
040320
/A\V/)I(e
A wocm emu; commw
/;.\V/)I(_ |
192 The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
OxiCap® NOM Low ESR Multianodes
Niobium Oxide Capacitor
QUALIFICATION TABLE
TEST NOS series (Temperature range -55ºC to +125ºC)
Condition Characteristics
Endurance
Apply rated voltage (Ur) at 85ºC and / or category
voltage (Uc) at 125ºC for 2000 hours through a circuit
impedance of ≤0.1Ω/V. Stabilize at room temperature
for 1-2 hours before measuring.
Visual examination no visible damage
DCL initial limit
ΔC/C within ±10% of initial value
DF initial limit
ESR 1.25 x initial limit
Storage Life
Store at 125ºC, no voltage applied, for 2000 hours.
Stabilize at room temperature for 1-2 hours before
measuring.
Visual examination no visible damage
DCL initial limit
ΔC/C within ±10% of initial value
DF initial limit
ESR 1.25 x initial limit
Humidity
Store at 65ºC and 95% relative humidity for 500 hours,
with no applied voltage. Stabilize at room temperature
and humidity for 1-2 hours before measuring.
Visual examination no visible damage
DCL 1.5 x initial limit
ΔC/C within ±10% of initial value
DF 1.2 x initial limit
ESR 1.25 x initial limit
Biased Humidity
Apply rated voltage (Ur) at 85ºC, 85% relative humidity
for 1000 hours. Stabilize at room temperature and
humidity for 1-2 hours before measuring.
Visual examination no visible damage
DCL 2 x initial limit
ΔC/C within ±10% of initial value
DF 1.2 x initial limit
ESR 1.25 x initial limit
Temperature
Stability
Step Temperature°C Duration(min)
1 +20 15
2 -55 15
3+20 15
4 +85 15
5 +125 15
6 +20 15
+20ºC -55ºC +20ºC +85ºC +125ºC +20ºC
DCL IL* n/a IL* 12 x IL* 15 x IL* IL*
ΔC/C n/a +0/-10% ±5% +10/-0% +12/-0% ±5%
DF IL* 1.5 x IL* IL* 1.5 x IL* 2 x IL* IL*
ESR 1.25 x IL* 2.5 x IL* 1.25 x IL* 1.25 x IL* 1.25 x IL* 1.25 x IL*
Surge
Voltage
Apply 1.3x category voltage (Uc) at 125ºC for 1000
cycles of duration 6 min (30 sec charge, 5 min 30 sec
discharge) through a charge / discharge resistance
of 1000Ω
Visual examination no visible damage
DCL initial limit
ΔC/C within ±5% of initial value
DF initial limit
ESR 1.25 x initial limit
Mechanical
Shock MIL-STD-202, Method 213, Condition F
Visual examination no visible damage
DCL initial limit
ΔC/C within ±5% of initial value
DF initial limit
ESR 1.25 x initial limit
Vibration MIL-STD-202, Method 204, Condition D
Visual examination no visible damage
DCL initial limit
ΔC/C within ±5% of initial value
DF initial limit
ESR 1.25 x initial limit
*Initial Limit
040320
/.‘.\V/II(”
A mm»: (snow comm
CATHODE
DIELECTRIC
ANODE
CONDUCTIVE
POLYMER
Tc Serles
T Cx
F Series
F38
Conductive
Polymer
T3205
Tantalum
CONVENTIONAL
TANTALUM
— Mno7 — Mno2
E T3205 E ”1’105
Niobium
T l I
+ an a urn + Oxide
FIVE CAPACITOR CONSTRUCTION STYLES
Industrial &
Automotive
Standard
Standard
Low Profile
High cv
Conformal Hermetic
f: 1' I
‘ a J k
_\ 1+
193
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
AVX SOLID ELECTROLYTIC CAPACITOR ROADMAP
SERIES LINE UP : NIOBIUM OXIDE OxiCap® CAPACITORS
OxiCap® NOM Low ESR Multianodes
Niobium Oxide Capacitor
122920