Cinch Connectivity Solutions 的 CGT-1400-F0-29M-02 Drawing 规格书
NOTES:
1. MATERIAL dc FINISH:
1.1 HOUSING dc COUPLING NUT: PASSIVATED STAINLESS STEEL
1.2 CENTER CONTACT: GOLD PLATED BERYLLIUM COPPER
MARKING: LASER MARK ON SURFACE AS SHOWN,
LOCATION AND SIZE OPTIONAL.
1.4 PACKAGING: 1 PER BAG
2. ELECTRICAL:
2.1 FREQUENCY RANGE: DC TO 40 GHZ
2.2 IMPEDANCE: so OHMS NOMINAL
2.3 VSWR (MAX): 1.22:1
2,4 INPUT POWER (MAX): 1/4 WATT (cw) AT +251:
3. MECHANICAL:
3.1 MATING TORQUE: 7710 INCH POUNDS
3.2 DURABILITY: 500 CYCLES MIN
4. ENVIRONMENTAL:
4.1 OPERATING TEMPERATURE: 755C TO +125'C
4.2 THERMAL SHOCK: MILiST 7202. METHOD 107, CONDITION 8.
4.3 SHOCK: MILESTDEZOZ. METHOD 213, CONDITION |
4.4 VIBRATION: MlL-STD-ZOZ, METHOD 204, CONDITION D
4.5 MOISTURE RESISTANCE: MIL7$TD7202, METHOD 106
4.6 SALT SPRAY: MILiSTD7202. METHOD 101, CONDITION E
DATE
2mm
DESCRIPTION
001 Eco TED
REV.
2.92mm (SMK) FEMALE
PER MIL7$TD7§45
644’
azsmnN 130cm
ZO—WGZ—Od—OUV I—iOO
I. pmprmm and mm
IIIIIIII
A
IE'IE'EI'MITISIM 31078 MID WEST MICROWAVE
"01 be laid wlIhouI Ih-
"mum” nl CInnh
Connmlvlry Svlullonx.
uNLEss WHERWISE NDTED
DIMENSIONS ARE IN INCHES
AND ToLERANcEs ARE:
5 me: Tums “Us
RoI—ISET film/“t
zoI I/s5/Eu
mNcEmIch
cinch
~v‘I
J. KEREKES
— #13420
mus Ann mmmwmm yr
FEMALE TERMINATION
2.92mm, 50 OHMS
T. u ANEK
IéIeézo
M. DV RAK
nuwIIn Nuusu
CGTiMOOiFOiZSMiOZim
REV.
001
IIszu
SCALK: NTS lsum ‘I
.01