Microchip Technology 的 AVR JTAGICE mkII, Flyer 规格书
The AVR®
JTAGICE mklI from Atmel®
is a powerful development tool for On-chip
Debugging of all AVR 8-bit RISC microcontrollers with IEEE 1149.1 compliant JTAG
interface or debugWIRE Interface. DebugWIRE enables on chip debug of AVR
microcontrollers in small pin count packages, using only a single wire for the
debug interface. The JTAGICE
mkII and the AVR Studio®user inter-
face give the user complete control
of the internal resources of the
microcontroller, helping to reduce
development time by making
debugging easier. The JTAGICE
mkII performs Real Time emulation
of the microcontroller while it is
running in a target system. The
JTAGICE mkII provides emulation
capability at a fraction of the cost of
traditional emulators.
OAVR Studio Operated
OFull Emulation of All Analog and Digital
Functions
OFull JTAG Programming Support
OSupports Multiple Devices in a JTAG
Scan Chain
OUSB 1.1 or RS-232 Interface to PC
OFull Support for Assembly and High
Level Languages
OProgram and Data Breakpoints
OAll Operations and Breakpoints are
Real Time
OAdapter for Direct Connection to
STK500
OUpgrades are done from AVR Studio
OTarget Voltage 1.8 – 5.5V
OSupply Voltage 9V – 12V, or Powered
from USB port
MICROCONTROLLERS
On-chip
Debug
System
DEBUG AVR APPLICATIONS USING
JTAG OR DEBUGWIRE INTERFACE
JTAGICE mkII
et line for
9 system
sacrifice IIO
advantage of
AVR ON-CHIP DEBUG SYSTEM
JTAGICE MKII
© Atmel Corporation 2004. All rights
reserved. Atmel®and combinations
thereof, AVR®, AVR Studio®, are registered
trademarks of Atmel. Other terms and
product names may be trademarks of
others.
2489D-AVR-02/04/0M
Corporate Headquarters
2325 Orchard Parkway
San Jose, CA 95131
USA
TEL: (1)(408) 441-0311
FAX: (1)(408) 487-2600
Europe
Atmel Sarl
Route des Arsenaux 41
Case Postale 80
CH-1705 Fribourg
Switzerland
TEL: (41) 26-426-5555
FAX: (41) 26-426-5500
Asia
Room 1219
Chinachem Golden Plaza
77 Mody Road Tsimshatsui
East Kowloon
Hong Kong
TEL: (852) 2721-9778
FAX: (852) 2722-1369
Japan
9F, Tonetsu Shinkawa Bldg.
1-24-8 Shinkawa
Chuo-ku, Tokyo 104-0033
Japan
TEL: (81) 3-3523-3551
FAX: (81) 3-3523-7581
Web Site
http://www.atmel.com
Ordering Information
The JTAGICE is available from Atmel franchised distributors.
The ordering code is ATJTAGICE2
The latest version of AVR Studio is available free of charge from Atmel web site: www.atmel.com
The JTAGICE will automatically be upgraded by future AVR Studio releases to support future devices
with JTAG support as they are released.
Supported Devices
JTAG
ATmega16
ATmega162
ATmega169
ATmega32
ATmega329
ATmega3290
ATmega64
ATmega649
ATmega6490
ATmega128
ATmega1281
ATmega1280
ATmega128CAN11
ATmega256
ATmega2560
DebugWIRE
ATtiny13
ATtiny2313
ATtiny25
ATtiny45
ATmega48
ATmega88
ATmega168
The JTAGICE mkII interface is integrated in AVR Studio, Atmel’s front-end tool for development on
the AVR architecture. All phases of the AVR development can be done in this Integrated
Development Environment.
The JTAGICE mkII allows access to all the powerful features of the AVR microcon-
troller. All AVR resources can be monitored: Flash memory, EEPROM memory,
SRAM memory, Register File, Program Counter, Fuse and Lock Bits, and all I/O
modules. The JTAGICE mkII also offers extensive On-chip Debug support for break
conditions, including break on change of Program memory flow, Program memory
Break Points on single address or address range, and Data memory Break Points
on single address or address range.
The debugWIRE uses the Reset line for
electrical connection; hence the system
designer does not have to sacrifice I/O
capabilities to take full advantage of
the On-Chip-Debug system.
The JTAGICE mkII will automatically be
upgraded by future AVR Studio
releases to support future devices
with JTAG and debugWIRE support as
they are released.
Note: Low voltage devices are also supported.