Knowles Johanson Manufacturing 的 JLCxxEyyyTRVSM 规格书
MI DRG, ND. LCXXEYYYTRVSME
TUNING SLOT/ PRELIMINARY
7.00 JLCXXEYYYTRVSM
[.275]
VARIABLE INDUCTOR COIL
VERTICAL—SURFACE MOUNT
(NONMAGNETIC)
US, PA TENTND. 8,248,198
FILE AIROUT
NOTES
1. u. DIMENSIONS. mm
b. DIMENSIONS (Inches) FOR
"043 REF) REFERENCE ONLY
2. COIL .
0. MATERIAL-
COPPER ALLOY (COATED)
7.0012X) b. COATING ABLE TO WITHSTAND
k [275] 275°C FOR 100 HOURS AS PER
NEMA ‘CLASS 200'. (REF
TINNED LENGTH (NOTE 4) ASTM D2507
5. CORE 1
L (nH) Q SRF [II—SIEH 0. MATERIAL-
JMC P/N ( 700 MH ) (SH ) PTFE / COPPER ALLOY
NOM MAX N0 CORE @ z 2 mm (m) b. SELFFRESONANT FREQUENCY
JLCOZEOSOTRVSM 32 55 54 59 1,2 51.255) MP) 15 MEASURED WITH
THE CORE) FULLY ENGAGED
JLCOSEDABTRVSM 46 49 52 59 1.0 61.236) As DEPICTED
c. L MIN MEASURED WITH CORE
JLC04E055TRV3M 60 68 78 0.9 61.256) ENGAGING FULL WINDINGS. L
MAX MEASURED WITH CORE
JLCOEEOBBTRVSM 7A 87 99 0.9 8615) ENGAGING A SINGLE TURN'
JLCOGE11UTRVSM 94 119 125 0] 8515) 4. TINNING -
0. MATERIAL.
JLCO7E130TRVSM 104 135 142 121 0.7 10(.594) RoHS COMPLIANT 'SAC' ALLOY'
READINGS TAKEN 0N AGILENT/BSSa—A METER. E 04/08/14 MAI — 001221
D 01/10/14 SSH — 001198
C 05/28/12 BFH — 001102
LEVEL DATE DRN. CHK. . ECN
REVISIONS
JOHANSON MANUFACTURING CORPORATION DRN' CHK- APR SCALE
RIXJKAWAY VALLEY ROAD. me. NJ 07005 (973)35472676 FAX (973)3547295A SAP _ NONE
ELECTROIIC ACCURACY THRIXJGH MECHANICAL PRECISIM DATE DATE XX + 762
PROPRIETARY INFORMATION CONTAINED NOT TO BE USED WITHOUT JOHANSON MANUFACTURING CORPORATION APPROVAL 02/11/10 - .XXX 1 .254