TE Connectivity AMP Connectors 的 Conn System for Circular Contacts 规格书
TE
mn-(IIVRY
AUTOMOYIVE
m
3
: %
Introduction
Connector System for Circular Contacts
Section Catalog 1654286-2.
Revised 4-2010.
Main Catalog 1654400-1
Chapter 26 – Issued 4-2010.
All specifications subject to change. Consult TE Connectivity for latest specifications. 26-1
Contacts
■Basic material (CuNiSi)
with high current capacity
■Rugged two-piece con-
struction with stainless steel
jacket
■Six points of contact
(2.5 mm System) and five
points of contact (1.5 mm
System)
■2.5 mm System
wire range 0.2–4.0 mm2
■1.5 mm System
wire range 0.2–2.5 mm2
The diameter 1.5 mm and
diameter 2.5 mm Connector
System is designed for
electronic and electrical
applications in motor vehicles.
It fullfils all requirements for a
connector system for use in
automobiles and covers a
wide range of applications.
Connectors
■High reliability status
supported for long term use
■High vibration level
supported
■Perfect design to avoid
quality problems, reduce
manufacturing and service
cost
■Integrated secondary
locking device delivered in
pre-locked position
■Wire-to-Wire sealed and
unsealed connectors (SWS)
■Wire-to-Board sealed and
unsealed connectors (SWS)
■Polarisation, several keyings
■Locking mechanism for
smaller connectors/mating
aid for higher numbers of
ways
■Sealed Circular Connector
Series (SCCS)
■Injector Connectors
■Miscellaneous Sealed
Connectors for Circular
Contacts
€15
AUTOMOTIVE
Engineering Notes
Connector System for Circular Contacts
Section Catalog 1654286-2.
Revised 4-2010.
Main Catalog 1654400-1
Chapter 26 – Issued 4-2010.
All specifications subject to change. Consult TE Connectivity for latest specifications.
26-2
TE
mun-(NW
TOMOTIVE
Introduction
Circular Contact Systems
Diameter 1.5 mm and 2.5 mm Contact System
Section Catalog 1654286-2.
Revised 4-2010.
Main Catalog 1654400-1
Chapter 26 – Issued 4-2010.
All specifications subject to change. Consult TE Connectivity for latest specifications. 26-3
The diameter 1.5 mm and dia-
meter 2.5 mm round contact
systems developed by TE
Connectivity is mainly used in
the automotive industry. Due
to its wide range of perform-
ance possibilities, this contact
system is in use in the engine
compartment for aggregate or
sensor connections.
Every contact has got a steel
cantilever spring and a copper
alloy body.
The two-piece contact design
means that the electrical and
mechanical properties are
separated. One end of the
contact body is crimped to
wire and the other end mates
with the matching pin.
The closed cantilever spring
has got several functions and
also different advantages for
the complete contact system.
In addition there are several
lances on the steel to spring.
These serve to look the con-
tact securely in the housing.
Sockets and pins can be
applied on both sealed and
unsealed connectors.
The diameter 1.5 mm and dia-
meter 2.5 mm contact system
can be fast and economically
arranged to the lead using
TE Connectivity application
tooling.
Technical Features
■100 % quality assurance for
the contact socket
■Resistant against fretting
corrosion
■Vibration resistant
■Excellent longevity
■Low contact resistance
■High position configurations
■Contact design accepts
secondary locking device
■Several contact points
■Sturdy contact design
■Guarantees constant
insertion and extraction
forces
'-',.l'!,-"
AUTOMOTIVE
Socket and Pin Contacts
Circular Contact Systems
Diameter 1.5 mm Contact System
Section Catalog 1654286-2.
Revised 4-2010.
Main Catalog 1654400-1
Chapter 26 – Issued 4-2010.
All specifications subject to change. Consult TE Connectivity for latest specifications.
26-4
Technical Features
Wire Size Range:
0.2 – 2.5 mm2
Insulation Diameter:
1.2– 3.0 mm
Contact Material:
CuNiSi,
CuNi18Zn20,
CuFe2
Contact Finish:
Tin plated, silver plated,
gold plated, plain
Temperature Range
–40 °C to +130 °C (tin plated)
–40 °C to +140 °C (silver plated)
–40 °C to +150 °C (gold plated)
–40 °C to +150 °C (plain)
Current Carrying Capacity:
Up to 30 A max.
Product Specification:
108-18028
Application Specification:
114-18040
Extraction Tool:
Part No. 539972-1
(Socket Contact)
Part No. 3-1579007-7
(Pin Contact)
Spare Tube:
Part No. 5-1579007-0
(Socket Contact)
Part No. 3-1579007-8
(Pin Contact)
Terminal Mounting Tool:
(for 0.2–1.0 mm2)
Part No. 965702-1
Pin Contact
Socket Contact
2.8
1.5
Laserwelded
20.7
Laserwelded
29.8
8.8
'-',.l'!,-"
AUTOMOTIVE
Socket Contacts
Section Catalog 1654286-2.
Revised 4-2010.
Main Catalog 1654400-1
Chapter 26 – Issued 4-2010.
All specifications subject to change. Consult TE Connectivity for latest specifications. 26-5
Material
and Finish
Part Numbers
Strip Package Loose- Package Applicator ◆Hand Tool ◆
Form Quantity Piece Quantity
Diameter 1.5 mm Socket Contacts
Insulation Diameter
(mm)
FLK FLR
Wire Size
Range
(mm2)
0.2–0.4 – 1.15–1.60tin plated 929985-1 5,000 962994-1 500 878480 734285-1
0.5–1.0 – 1.4–2.1 tin plated 929986-1 4,500 962995-1 500 878481 734285-1
929986-4 5,000 962995-4 500
1.0–2.5– 1.9–3.0 tin plated 929987-1 3,800 962996-1 500 878482 734285-2
✱)Contact Material:
xxx-1 = CuNiSi
xxx-4 = CuFe2
◆) This Applicator and Hand Tool Part Number is only one of a part number selection.
Please call your local TE Connectivity representative for personal assistance or visit our website.
Note: All Part Numbers are RoHS and ELV compliant.
Material
and Finish
Part Numbers
Strip Package Loose- Package Applicator ◆Hand Tool ◆
Form Quantity Piece Quantity
Diameter 1.5 mm Socket Contacts with Single Wire Sealing System
Insulation Diameter
(mm)
FLK FLR
Wire Size
Range
(mm2)
0.2–0.4 – 1.2–2.1 tin plated 929988-1 4,000 962997-1 500 878484 734289-1
silver plated 929988-2 4,000 962997-2 500
tin plated 929989-1 4,000 962998-1 500
silver plated 929989-7 4,000 962998-7 500
0.5–1.0 – 1.2–2.1 gold plated 929989-8 4,000 ––878485 734289-1
plain 1-929989-0-0 4,000 1-962998-0-0 500
tin plated 929989-4 4,000 962998-4 500
tin plated 929990-1 3,800 962999-1 500
1.0–2.5– 2.2–3.0 929990-4 3,800 962999-4 500 878486 734289-2
silver plated 929990-7 3,800 962999-7 500
plain 1-929990-0-0 3,800 1-962999-0-0 500
✱)Contact Material:
0-xxx-1 = CuNiSi
0-xxx-2 = CuNiSi
0-xxx-4 = CuFe2
0-xxx-7 = CuNiSi
0-xxx-8 = CuNiSi
1-xxx-0 = CuNi18Zn20
◆) This Applicator and Hand Tool Part Number is only one of a part number selection.
Please call your local TE Connectivity representative for personal assistance or visit our website.
Note: All Part Numbers are RoHS and ELV compliant.
Circular Contact Systems
Diameter 1.5 mm Contact System
'-',.l'!,-"
AUTOMOTIVE
Pin Contacts
Circular Contact Systems
Diameter 1.5 mm Contact System
Section Catalog 1654286-2.
Revised 4-2010.
Main Catalog 1654400-1
Chapter 26 – Issued 4-2010.
All specifications subject to change. Consult TE Connectivity for latest specifications.
26-6
Material
and Finish
Part Numbers
Strip Package Loose- Package Applicator ◆Hand Tool ◆
Form Quantity Piece Quantity
Diameter 1.5 mm Pin Contacts with Single Wire Sealing System
Insulation Diameter
(mm)
FLK FLR
Wire Size
Range
(mm2)
0.2–0.4 – 1.2–2.1 tin plated 1703012-1 4,000 1703016-1 500 878484 734289-1
1703012-4 4,000 1703016-4 500
tin plated 1703013-1 3,500 1703017-1 500
0.5–1.0 – 1.2–2.1 silver plated 1703013-2 3,500 1703017-2 500 878485 734289-1
gold plated 1703013-8 3,500 ––
tin plated 1703013-4 3,500 1703017-4 500
1.0–2.5– 2.2–3.0 tin plated 1703014-1 3,500 1703018-1 500 878486 734289-2
1703014-4 3,500 1703018-4 500
✱)Contact Material:
xxx-1 = CuNiSi
xxx-2 = CuNiSi
xxx-4 = CuFe2
xxx-8 = CuNiSi
◆) This Applicator and Hand Tool Part Number is only one of a part number selection.
Please call your local TE Connectivity representative for personal assistance or visit our website.
Note: All Part Numbers are RoHS and ELV compliant.
-
-
-
mnnuvlty
AUTOMOTIVE
3%»
Socket and Pin Contacts
Circular Contact Systems
Diameter 2.5 mm Contact System
Section Catalog 1654286-2.
Revised 4-2010.
Main Catalog 1654400-1
Chapter 26 – Issued 4-2010.
All specifications subject to change. Consult TE Connectivity for latest specifications.
Technical Features
Wire Size Range:
0.2 – 4.0 mm2
Insulation Diameter:
1.15 – 3.6 mm
Contact Material:
CuNiSi,
CuFe2
Contact Finish:
Tin plated,
silver plated,
gold plated
Temperature Range
–40 °C to +130 °C (tin plated)
–40 °C to +140 °C (silver plated)
–40 °C to +150 °C (gold plated)
Current Carrying Capacity:
Up to 40 A max.
Product Specification:
108-18027
Application Specification:
114-18020
Extraction Tool:
Part No. 1-1579007-8
Spare Tube:
Part No. 4-1579007-7
Terminal Mounting Tool:
(for 0.2–1.0 mm2)
Part No. 3-1579007-2
Pin Contact
Socket Contact
3.8
2.5
3.25
20.7
29.8
26-7
'-',.l'!,-"
AUTOMOTIVE
Socket Contacts
Circular Contact Systems
Diameter 2.5 mm Contact System
Section Catalog 1654286-2.
Revised 4-2010.
Main Catalog 1654400-1
Chapter 26 – Issued 4-2010.
All specifications subject to change. Consult TE Connectivity for latest specifications.
26-8
Material
and Finish
Part Numbers
Strip Package Loose- Package Applicator ◆Hand Tool ◆
Form Quantity Piece Quantity
Diameter 2.5 mm Socket Contacts
Insulation Diameter
(mm)
FLK FLR
Wire Size
Range
(mm2)
0.2–0.4 – 1.15–1.60tin plated 929969-1 3,000 962976-1 500 878480 734285-1
tin plated 929970-1 3,000 962977-1 500
0.5–1.0 1.4–2.1 silver plated 929970-7 3,000 962977-7 500 878481 734285-1
gold plated 929970-8 3,000 962977-8 500
tin plated 929971-1 3,000 962978-1 500
1.0–2.51.9–3.0 silver plated 929971-7 3,000 962978-7 500 878482 734285-2
gold plated 929971-8 3,000 962978-8 500
2.5–4.02.7–3.0 tin plated 929972-1 3,000 962979-1 500 878483 734285-3
✱)Contact Material:
xxx-1 = CuNiSi
xxx-7 = CuNiSi
xxx-8 = CuNiSi
◆) This Applicator and Hand Tool Part Number is only one of a part number selection.
Please call your local TE Connectivity representative for personal assistance or visit our website.
Note: All Part Numbers are RoHS and ELV compliant.
Material
and Finish
Part Numbers
Strip Package Loose- Package Applicator ◆Hand Tool ◆
Form Quantity Piece Quantity
Diameter 2.5 mm Socket Contacts with Single Wire Sealing System
Insulation Diameter
(mm)
FLK FLR
Wire Size
Range
(mm2)
0.2–0.4 1.2–2.1 tin plated 1-929973-1 3,000 1-962980-1 500 878484 734289-1
tin plated 1-929974-1 3,000 1-962981-1 500
gold plated 1-929974-8 3,000 1-962981-8 500
0.5–1.0 – 1.2–2.1 silver plated 1-929974-7 3,000 1-962981-7 500 878485 734289-1
1-929974-4 3,000 1-962981-4 500
tin plated 1-929974-4 3,000 1-962981-4 500
tin plated 1-929975-1 3,000 1-962982-1 500
1.0–2.5– 2.2–3.0 gold plated 1-929975-8 3,000 1-962982-8 500 878486 734289-2
silver plated 1-929975-7 3,000 1-962982-7 500
tin plated 1-929975-4 3,000 1-962982-4 500
✱)Contact Material:
0-xxx-1 = CuNiSi
0-xxx-4 = CuFe2
0-xxx-7 = CuNiSi
0-xxx-8 = CuNiSi
1-xxx-4 = CuNiSi
◆) This Applicator and Hand Tool Part Number is only one of a part number selection.
Please call your local TE Connectivity representative for personal assistance or visit our website.
Note: All Part Numbers are RoHS and ELV compliant.
'-',.l'!,-"
AUTOMOTIVE
Pin Contacts
Circular Contact Systems
Diameter 2.5 mm Contact System
Section Catalog 1654286-2.
Revised 4-2010.
Main Catalog 1654400-1
Chapter 26 – Issued 4-2010.
All specifications subject to change. Consult TE Connectivity for latest specifications. 26-9
Material
and Finish
Part Numbers
Strip Package Loose- Package Applicator ◆Hand Tool ◆
Form Quantity Piece Quantity
Diameter 2.5 mm Pin Contacts
Insulation Diameter
(mm)
FLK FLR
Wire Size
Range
(mm2)
Material
and Finish
Part Numbers
Strip Package Loose- Package Applicator ◆Hand Tool ◆
Form Quantity Piece Quantity
Diameter 2.5 mm Pin Contacts with Single Wire Sealing System
Insulation Diameter
(mm)
FLK FLR
Wire Size
Range
(mm2)
0.2–0.4 – 1.2–2.1 tin plated 1-929966-1 3,500 1-962970-1 500 878484 734289-1
silver plated 1-929966-7 3,500 1-962970-7 500
tin plated 1-929967-1 3,000 1-962971-1 500
silver plated 1-929967-7 3,000 1-962971-7 500
0.5–1.0 – 1.2–2.1 1-929967-4 3,000 1-962971-4 500 878485 734289-1
gold plated 1-929967-8 3,000 1-962971-8 500
1-929967-0 3,000 1-962971-0 500
tin plated 1-929967-4 3,000 1-962971-4 500
tin plated 1-929968-1 3,000 1-962972-1 500
1.0–2.5– 2.2–3.0 silver plated 1-929968-7 3,000 1-962972-7 500 878486 734289-2
gold plated 1-929968-8 3,000 1-962972-8 500
tin plated 1-929968-4 3,000 1-962972-4 500
✱)Contact Material:
0-xxx-1 = CuNiSi
0-xxx-4 = CuFe2
0-xxx-7 = CuNiSi
0-xxx-8 = CuNiSi
1-xxx-0 = CuFe2
1-xxx-4 = CuNiSi
◆) This Applicator and Hand Tool Part Number is only one of a part number selection.
Please call your local TE Connectivity representative for personal assistance or visit our website.
Note: All Part Numbers are RoHS and ELV compliant.
0.2–0.4 – 1.15–1.60tin plated 0-929962-1 3,500 0-962966-1 500 878480 734285-1
tin plated 0-929963-1 3,500 0-962967-1 500
0.5–1.0 – 1.4–2.1 gold plated 0-929963-8 3,500 0-962967-8 500 878481 734285-1
1-929963-0 3,500 1-962967-0 500
1.0–2.5– 1.9–3.0 tin plated 1-929964-1 3,500 1-962968-1 500 878482 734285-2
gold plated 1-929964-0 3,500 1-962968-0 500
2.5–4.0– 2.7–3.6 tin plated 1-929965-1 2,500 1-962969-1 500 878483 734285-3
✱)Contact Material:
0-xxx-1 = CuNiSi
0-xxx-4 = CuFe2
0-xxx-8 = CuNiSi
1-xxx-0 = CuFe2
◆) This Applicator and Hand Tool Part Number is only one of a part number selection.
Please call your local TE Connectivity representative for personal assistance or visit our website.
Note: All Part Numbers are RoHS and ELV compliant.
'-',.l'!,-"
AUTOMOTIVE
Single Wire Seals and Sealing Plugs
Circular Contact Systems
Diameter 1.5 mm and 2.5 mm Contact System
Section Catalog 1654286-2.
Revised 4-2010.
Main Catalog 1654400-1
Chapter 26 – Issued 4-2010.
All specifications subject to change. Consult TE Connectivity for latest specifications.
26-10
Technical Features
■1.5 mm and 2.5 mm system
accomodates insulation
diameters of 1.2–3.7 mm
■Made from silicon rubber
material
■Wire seal is crimped simul-
taneously with the contact
Color Part Number Package
Quantity
Diameter 1.5 mm Pin and Socket Contact
Insulation Diameter
(mm)
FLK FLR
828904-1 1,000
– 1.2–2.1 Light Blue 828904-2 10,000
828904-3 5,000
– 2.2–3.0 White 828905-1 10,000
Sealing Plug Natural 828922-1 10,000
Green 828922-2 10,000
Color Part Number Package
Quantity
Diameter 2.5 mm Pin and Socket Contact
Insulation Diameter
(mm)
FLK FLR
– 1.2–2.1 Gray 828920-1 5,000
– 2.2–3.0 Violet 828921-1 5,000
Yellow 828921-2 5,000
Sealing Plug for cavities Natural 828922-1 10,000
up to diameter 3.0 mm wire Green 828922-2 10,000
Sealing Plug for cavities Natural 828986-1 5,000
up to diameter 3.7 mm wire
5.6–7.3
4.3
7.8
'31.".5
AUTOMOYIVE
Introduction
Connectors for Circular Contacts
Connector Housings
Section Catalog 1654286-2.
Revised 4-2010.
Main Catalog 1654400-1
Chapter 26 – Issued 4-2010.
All specifications subject to change. Consult TE Connectivity for latest specifications. 26-11
The diameter 1.5 mm and
diameter 2.5 mm Connector
System offers receptacle and
pin housings with capability for
waterproofing and resistance
to conditions of extreme
vibration.
The system is designed for
electronic and electrical
applications in motor vehicles,
where vibrations and mecha-
nical stress, in the long term,
can affect the quality on the
contacts system.
Features
■High reliability status
supported for long term use
■High vibration level
supported
■Perfect design to avoid
quality problems, reduce
manufacturing and service
cost
■Integrated secondary
locking device delivered in
pre-locked position
■Wire-to-Wire sealed and
unsealed connectors (SWS)
■Wire-to-Board sealed and
unsealed connectors (SWS)
■Polarisation, several keyings
■Locking mechanism for
smaller connectors/mating
aid for higher numbers of
ways
1 E
-
mum
AUTOMOTIVE
Diameter 2.5 mm Connector Housings according ISO 15170 (DIN 72585)
Connectors for Circular Contacts
Connector Housings
Section Catalog 1654286-2.
Revised 4-2010.
Main Catalog 1654400-1
Chapter 26 – Issued 4-2010.
All specifications subject to change. Consult TE Connectivity for latest specifications.
26-12
Part Numbers
Socket Cover Mating Mating PCB Header
Housing Pin Housing Right-Angle Vertical
Socket Housings
No. of
Positions
Keying
Options
Housing
Color
2 1-967325-3 ✱1-967402-3
31 Black 1-967325-2 ✱1-967402-2 ––
4 1-967325-1 ✱1-967402-1
2 2-967325-3 ✱2-967402-3
32 Gray 2-967325-2 ✱2-967402-2 ––
4 2-967325-1 ✱2-967402-1
2 3-967325-3
33 Green 3-967325-2 ✱–––
4 3-967325-1
2 4-967325-3
34 Blue 4-967325-2 ✱–––
4 4-967325-1
✱)Suitable Covers/Adapters see Accessories.
Technical Features
No. of Positions:
2–4 Positions
Housing Material:
PBT GF 30 / PA 46-GF 30
Wire Size Range:
2.5 mm2Max.
Product Specification:
108-18621
Application Specification:
114-18255-0
Product Group Drawing:
1355392
Socket Housing
31.0 32.8
16.5
17.5 18.3
'-',.l'!,-"
AUTOMOTIVE
Diameter 2.5 mm Connector Housings according ISO 15170 (DIN 72585)
Connectors for Circular Contacts
Connector Housings
Section Catalog 1654286-2.
Revised 4-2010.
Main Catalog 1654400-1
Chapter 26 – Issued 4-2010.
All specifications subject to change. Consult TE Connectivity for latest specifications. 26-13
1-967325-3
1-967325-2
1-967325-1 ––
6-968968-3
6-968968-2
6-968968-1
2 2-967402-3 – 2-967325-3
3BGray 2-967402-2 – 2-967325-2 ––
4 2-967402-1 – 2-967325-1
✱)Suitable Covers/Adapters see Accessories.
Technical Features
No. of Positions:
2–4 Positions
Housing Material:
PBT GF 20
Wire Size Range:
2.5 mm2Max.
Product Specification:
108-18621
Application Specification:
114-18255-0
Product Group Drawing:
1355392
Technical Features
No. of Positions:
4 Positions
Housing Material:
PBT GF 20
Material and Finish:
CuZn, tin plated
Wire Size Range:
2.5 mm2Max.
Product Specification:
108-18621
Application Specification:
—
Pin Housing
2
3
4
1
2 Gray ✱
Black
1-967402-3
1-967402-2 ✱
1-967402-1
44.0
18.3 23.6
34.0
Pin Housing
23.6
Part Numbers
Pin Housing Cover Mating Mating PCB Header
with Ferrite Disc Socket Housing Right-Angle Vertical
Pin Housings
No. of
Positions
Keying
Options
Housing
Color
Part Numbers
Pin Cover Mating Mating PCB Header
Housing Socket Housing Right-Angle Vertical
Pin Housings
No. of
Positions
Keying
Options
Housing
Color
41 Black 1703780-1 – or1-967325-1 or ––
1-968968-1
23.0
AUTOMOTIVE
Diameter 2.5 mm Connector Housings according ISO 15170 (DIN 72585)
Connectors for Circular Contacts
Connector Housings
Section Catalog 1654286-2.
Revised 4-2010.
Main Catalog 1654400-1
Chapter 26 – Issued 4-2010.
All specifications subject to change. Consult TE Connectivity for latest specifications.
26-14
Technical Features
No. of Positions:
2–4 Positions
Housing Material:
PBT GF 30 / PA 46-GF 30
Wire Size Range:
2.5 mm2Max.
Product Specification:
108-18621
Application Specification:
114-18255-0
Product Group Drawing:
1355392
Socket Housing
31.0 32.8
16.5
17.5 18.3
Part Numbers
Socket Cover Mating Mating PCB Header
Housing Pin Housing Right-Angle Vertical
Socket Housings with Secondary Locking
No. of
Positions
Keying
Options
Housing
Color
2 1-968968-3 ✱1-967402-3
31 Black 1-968968-2 ✱1-967402-2 ––
4 1-968968-1 ✱1-967402-1
22 Gray 2-968968-3 ✱2-967402-3
✱)Suitable Covers/Adapters see Accessories.
-
-
-
mnnuvlty
AUTOMOTIVE
Pin Housings, Solder Type according ISO 15170 (DIN 72585)
Connectors for Circular Contacts
Connector Housings
Section Catalog 1654286-2.
Revised 4-2010.
Main Catalog 1654400-1
Chapter 26 – Issued 4-2010.
All specifications subject to change. Consult TE Connectivity for latest specifications. 26-15
Technical Features
No. of Positions:
2/4 Positions
Housing Material:
PBT GF 20
Material and Finish:
CuZn, tin plated
CuZn, gold plated
Product Specification:
108-18621
Application Specification:
—
Technical Features
No. of Positions:
4 Positions
Housing Material:
PBT GF 20
Material and Finish:
CuZn, gold plated
Product Specification:
108-18621
Application Specification:
—
Pin Housing
Pin Housing
23.0
23.0
23.6
23.6
Part Numbers
Right-Angle Vertical Pin Housing Contact Mating
Pin Housing with Ventilation Disk Plating Socket Housing
Pin Housing
No. of
Positions
Keying
Options
Housing
Color
1394324-1 Tin or 967325 or
2/4 1 Black – 1394324-2 Tin 968968
1394324-3 Gold –
32 Gray – 1394324-4 Gold –
Note: All Part Numbers are RoHS and ELV compliant.
Part Numbers
Right-Angle Vertical Mating
Pin Housing Pin Housing Socket Housing
Pin Housing
No. of
Positions
Keying
Options
Housing
Color
41 Black – 1241598-1 or 967325 or
968968
Note: All Part Numbers are RoHS and ELV compliant.
AUTOMOTIVE
Diameter 1.5 mm Connector Housings
Connectors for Circular Contacts
Connector Housings
Section Catalog 1654286-2.
Revised 4-2010.
Main Catalog 1654400-1
Chapter 26 – Issued 4-2010.
All specifications subject to change. Consult TE Connectivity for latest specifications.
26-16
Technical Features
No. of Positions:
5–7 Positions
Housing Material:
PBT GF 30 / PA 46-GF 30
Wire Size Range:
2.5 mm2Max.
Product Specification:
108-18622
Application Specification:
114-18255-0
Product Group Drawing:
1355392
Socket Housing
Pin Housing
31.0
44.0
16.5
32.8
17.5 18.3
18.3 23.6 34.0
Part Numbers
Socket Cover Mating Mating PCB Header
Housing Pin Housing Right-Angle Vertical
Socket Housings
No. of
Positions
Keying
Options
Housing
Color
5A Black 1-967650-3 ✱1-1718230-3 ––
6A Black 1-967650-2 ✱1-1718230-2 ––
1-967650-4 ✱1-–
ABlack 1-967650-1 ✱1-1718230-1
7Blue 1-967650-1 ✱1-1718230-1 ––
B Gray 2-967650-1 ✱2-1718230-1
C Green 3-967650-1 ✱3-1718230-1
✱)Suitable Covers/Adapters see Accessories.
Part Numbers
Pin Cover Mating Mating PCB Header
Housing Socket Housing Right-Angle Vertical
Pin Housings
No. of
Positions
Keying
Options
Housing
Color
5A Black 1-1718230-3 ✱1-967650-3 ––
6A Black 1-1718230-2 ✱1-967650-2 ––
ABlack 1-1718230-1 ✱1-967650-1
7Blue 1-1718230-1 ✱1-967650-1 ––
B Gray 2-1718230-1 ✱2-967650-1
C Green 3-1718230-1 ✱3-967650-1
✱)Suitable Covers/Adapters see Accessories.
Technical Features
No. of Positions:
5–7 Positions
Housing Material:
PBT GF 20
Wire Size Range:
2.5 mm2Max.
Product Specification:
108-18622
Application Specification:
114-18255-0
Product Group Drawing:
1355392
'-',.l'!,-"
AUTOMOTIVE
Accessories
Connectors for Circular Contacts
Connector Housings
Section Catalog 1654286-2.
Revised 4-2010.
Main Catalog 1654400-1
Chapter 26 – Issued 4-2010.
All specifications subject to change. Consult TE Connectivity for latest specifications. 26-17
Accessories
Description Color Part No.
Mounting ring for pin housing Black 965687-1
Front cover for 2 – 4 pos. socket housing 967325 Black 185636-1
Front cover for 2 – 4 pos. and 5 – 7 pos. pin housing 967402 and 1718230 Black 1394277-1
1394277-2
Right-angle adapter with universal clamp Black 965576-1
Vertical adapter with universal clamp Black 965784-1
Right-angle adapter for NW 7.5 mm diameter corrugated tubing Black 185793-1
Right-angle adapter for NW 8.5 mm diameter corrugated tubing Black 965577-1
Right-angle adapter for NW 10 mm diameter corrugated tubing Black 965783-1
Vertical adapter for NW 7.5 mm diameter corrugated tubing Black 185792-1
Vertical adapter for NW 8.5 mm diameter corrugated tubing Black 965785-1
Vertical adapter for NW 10 mm diameter corrugated tubing Black 965786-1
Right-angle adapter 4/7 position for hose Black 1534789-1
Vertical adapter 4/7 position for hose Black 1534791-1
Vertical adapter 4/7 position for jacketed cable 5.2 – 6.5 mm Black 1418916-1
Vertical adapter 4/7 position for jacketed cable 6.0 – 9.5 mm Black 1418917-1
Right-angle adapter 4/7 position for jacketed cable 5.2 – 6.5 mm Black 1418918-1
Right-angle adapter 4/7 position for jacketed cable 6.0 – 9.5 mm Black 1418919-1
-
-
-
mnnuvlty
AUTOMOTIVE
Sealed Socket Connector Assembly
Connectors for Circular Contacts
Connector Housings
Section Catalog 1654286-2.
Revised 4-2010.
Main Catalog 1654400-1
Chapter 26 – Issued 4-2010.
All specifications subject to change. Consult TE Connectivity for latest specifications.
26-18
Socket Connector Assembly
2–4 Position
Socket Housing
(2.5 mm)
Diameter 2.5 mm
Socket Contact
with
Single Wire Seal
7 Position
Socket Housing
(1.5 mm)
Diameter 1.5 mm
Socket Contact
with
Single Wire Seal
Vertical Adapter
for NW 10 or NW 8.5
Corrugated Tube
Vertical Adapter
with
Variable Clamp
Right-Angle Adapter
with
Variable Clamp
Right-Angle Adapter
for NW 10 or NW 8.5
Corrugated Tube
-
-
-
mnnuvlty
AUTOMOTIVE
Sealed Pin Connector Assembly
Connectors for Circular Contacts
Connector Housings
Section Catalog 1654286-2.
Revised 4-2010.
Main Catalog 1654400-1
Chapter 26 – Issued 4-2010.
All specifications subject to change. Consult TE Connectivity for latest specifications. 26-19
Pin Connector Assembly
2–4 Position
Pin Housing
(2.5 mm)
Diameter 2.5 mm
Pin Contact
with Single Wire Seal
Diameter 1.5 mm
Pin Contact
with Single Wire Seal
7 Position
Pin Housing
(1.5 mm)
Vertical Adapter
for NW 10 or NW 8.5
Corrugated Tube
Vertical Adapter
with
Variable Clamp
Right-Angle
Adapter with
Variable Clamp
Right-Angle Adapter
for NW 10 or NW 8.5
Corrugated Tube
Panel
Mounting
Ring
'-',.l'!,-"
AUTOMOTIVE
0000000
000000
00000 /
Sealed Diameter 1.5 mm/Diameter 2.5 mm Pin and Socket Housings
Connectors for Circular Contacts
Connector Housings
Section Catalog 1654286-2.
Revised 4-2010.
Main Catalog 1654400-1
Chapter 26 – Issued 4-2010.
All specifications subject to change. Consult TE Connectivity for latest specifications.
26-20
Technical Features
No. of Positions:
31 Positions
Housing Material:
PBT GF 20
Wire Size Range:
• up to 2.5 mm2FLR Max.
(diameter 1.5 mm)
• up to 4.0 mm2FLR Max.
(diameter 2.5 mm)
Product Specification:
108-18742
Application Specification:
114-18449
Technical Features
No. of Positions:
31 Positions
Housing Material:
PBT GF 20
Wire Size Range:
• up to 2.5 mm2FLR Max.
(diameter 1.5 mm)
• up to 4.0 mm2FLR Max.
(diameter 2.5 mm)
Product Specification:
108-18742
Application Specification:
114-18449
Socket Housing
Pin Housing
63.0
43.4
63.6
Part Numbers
Socket Adapter Mating Mating PCB Header
Housing ✱Cap ✱Pin Housing Right-Angle Vertical
Sealed Mixed Socket Housing
No. of
Positions
Housing
Color
31 Black 1394081-1 1394089-1 (Vertical) –––
– 1394816-1 (45° Angle) –––
✱For adaption to corrugated tubes NW 22.
Part Numbers
Pin Adapter Mating Mating PCB Header
Housing ✱Cap ✱Socket Housing Right-Angle Vertical
Sealed Mixed Pin Housing
No. of
Positions
Housing
Color
31 Black 1718232-1 1394089-1 (Vertical) –––
– 1394816-1 (45° Angle) –––
✱For adaption to corrugated tubes NW 22.
65.8
1 E
-
mum
AUTOMOTIVE
Sealed Diameter 1.5 mm/Diameter 2.5 mm Pin and Socket Housings
Connectors for Circular Contacts
Connector Housings
Section Catalog 1654286-2.
Revised 4-2010.
Main Catalog 1654400-1
Chapter 26 – Issued 4-2010.
All specifications subject to change. Consult TE Connectivity for latest specifications. 26-21
Cap for 31 Position
Pin and Socket Housing
for Corrugated Tubes
nominal Width 22.0 mm
Cap 45° for 31 Position
Pin and Socket Housing
for Corrugated Tubes
nominal Width 22.0 mm
64.0
64.0
56.5
66.8
45°
'-'IE
AUTOMOTIVE
Connectors for Diesel Fuel Injector
Connectors for Circular Contacts
Connector Housings
Section Catalog 1654286-2.
Revised 4-2010.
Main Catalog 1654400-1
Chapter 26 – Issued 4-2010.
All specifications subject to change. Consult TE Connectivity for latest specifications.
26-22
Technical Features
No. of Positions:
2 Positions
Housing Material:
Nylon 6.6 GF
Wire Size Range:
0.2 – 2.5 mm2
Product Specification:
108-3428-1
Application Specification:
114-3219
Technical Features
No. of Positions:
4 Positions
Housing Material:
Nylon 6.6 GF
Wire Size Range:
0.2 – 2.5 mm2
Product Specification:
108-3442
Application Specification:
114-3219
Socket Housing
Socket Housing
34.5
10.0
16.8
5.1
16.9
21.5
34.5
23.7
16.9
21.5
Part Numbers
Socket Cover Mating Mating PCB Header
Housing Pin Housing Right-Angle Vertical
Socket Housing
No. of
Positions
Keying
Options
Housing
Color
2– Black 1337245-3 ––––
Part Numbers
Socket Cover Mating Mating PCB Header
Housing Pin Housing Right-Angle Vertical
Socket Housing
No. of
Positions
Keying
Options
Housing
Color
4– Black 1337352-1 ––––
For Special Socket Contacts see Page 26-5.
'-',.l'!,-"
AUTOMOTIVE
Socket Contacts for Diesel Fuel Injector Connector
Connectors for Circular Contacts
Connector Housings
Section Catalog 1654286-2.
Revised 4-2010.
Main Catalog 1654400-1
Chapter 26 – Issued 4-2010.
All specifications subject to change. Consult TE Connectivity for latest specifications. 26-23
Technical Features
Wire Size Range:
0.5 – 2.5 mm2
Insulation Diameter:
1.2– 3.0 mm
Contact Material:
CuNi18Zn20
Contact Finish:
Blank
Current Carrying Capacity:
12 A max.
Product Specification:
108-18028
Application Specification:
114-18040
Material
and Finish
Part Numbers
Strip Package Loose- Package Applicator ✱Hand Tool
Form Quantity Piece Quantity
Socket Contacts for Diesel Fuel Injector Connector
Insulation Diameter
(mm)
FLK FLR
Wire Size
Range
(mm2)
0.5–1.0 – 1.2–2.1 CuNi18Zn20, 1-929989-0 4,000 1-962998-0 500 2-878485-2 734289-1
blank
1.0–2.5 – 2.2–3.0 CuNi18Zn20, 1-929990-0 3,800 1-962999-0 500 2-878486-2 734289-2
blank
✱This Applicator Part Number is only one of a part number selection.
Please call your local TE Connectivity representative for personal assistance or visit our website.
Note: All Part Numbers are RoHS and ELV compliant.
2.8
Laserwelded
20.7
'-'IE
AUTOMOTIVE
Sealed Socket Housing with Secondary Locking Device
Connectors for Circular Contacts
Connector Housings
Section Catalog 1654286-2.
Revised 4-2010.
Main Catalog 1654400-1
Chapter 26 – Issued 4-2010.
All specifications subject to change. Consult TE Connectivity for latest specifications.
26-24
Technical Features
No. of Positions:
66 Positions
Housing Material:
PBT GF 20
Wire Size Range:
4.0 mm2FLR Max.
Product Specification:
108-18734
Application Specification:
114-18424
Socket Housing
Cover
55.0
56.0
153.0
35.2
128.9
38.5
Part Numbers
Socket Cover Mating Mating PCB Header
Housing Pin Housing Right-Angle Vertical
Sealed Socket Housings with Secondary Locking Device
No. of
Positions
Keying
Options
Housing
Color
A Natural 1-1394748-1 1718010-1 1-1394750-1
1-1394748-2 1718010-1 1-1394750-1
66 B Gray 2-1394748-1 1718010-1 2-1394750-1 ––
C Blue 3-1394748-1 1718010-1 3-1394750-1
D Green 4-1394748-1 1718010-1 4-1394750-1
Spare Part F Black 8-1394748-2 1718010-1 8-1394750-1
'-'IE
AUTOMOTIVE
Sealed Pin Housing with Secondary Locking Device
Connectors for Circular Contacts
Connector Housings
Section Catalog 1654286-2.
Revised 4-2010.
Main Catalog 1654400-1
Chapter 26 – Issued 4-2010.
All specifications subject to change. Consult TE Connectivity for latest specifications. 26-25
Technical Features
No. of Positions:
66 Positions
Housing Material:
PBT GF 20
Wire Size Range:
4.0 mm2FLR Max.
Product Specification:
108-18734
Application Specification:
114-18424
Pin Housing
70.3
53.1
139.8
Part Numbers
Pin Adapter Mating Mating PCB Header
Housing Socket Housing Right-Angle Vertical
Sealed Pin Housings with Secondary Locking Device
No. of
Positions
Keying
Options
Housing
Color
A Natural 1-1394750-1 1534407-1 / -21-1394748-1 / -2
B Gray 2-1394750-1 1534407-1 2-1394748-1
66 C Blue 3-1394750-1 1534407-1 3-1394748-1 ––
D Green 4-1394750-1 1534407-1 4-1394748-1
Spare Part F Black 8-1394750-1 1534407-1 8-1394748-2
€15
AUTOMOTIVE
Engineering Notes
Connector System for Circular Contacts
Section Catalog 1654286-2.
Revised 4-2010.
Main Catalog 1654400-1
Chapter 26 – Issued 4-2010.
All specifications subject to change. Consult TE Connectivity for latest specifications.
26-26