Microchip Technology 的 ATF16LV8C 规格书
Pin Name Function
CLK Clock
I Logic Inpuls
I/O Bi reclional Butlers
0E Oulpul Enable
vcc 1+3v lo 5.5V) Supply
PD Programmable Powel-
down Opllon
F'LCC
X o
a z E E 2
3:1_D_D_D_El:
"‘ N ' 8 9
PD/l3 E 4 0 18 31/0
I4 E 5 17 31/0
If: E e 16 31/0
le E 7 15 31/0
|7E8 C Nm1431/0
13 L 13 13 13
5 Q 1‘6 2 2
0 E
1/cLKl:1 20:1
l1l:2O 19:1
I21: 3 1a :1
PD/l3|:4 17 :1
MI: 5 1s :1
I51: 6 15 :l
Isl: 7 14 :1
I71: 8 13 :l
IBI: 9 12 :l
GNDl:1o 11 :l
DIP/SOIC
I/CLKEI 20 3vcc
l1E2 1931/0
l2E3 1831/0
PD/laE 4 17 31/0
l4E5 IGjI/O
lsEe 1531/0
leE 7 1431/0
|7E8 1331/0
laEg 1231/0
GNDElo "319/07
A IIIEI.
—®
1
Rev. 0403H–06/06
High-
performance
EE PLD
ATF16LV8C
Features
•3.0V to 5.5V Operation
•Industry-standard Architecture
– Emulates Many 20-pin PALs®
– Low-cost Easy-to-use Software Tools
•High-speed
– 10 ns Maximum Pin-to-pin Delay
•Ultra-low Power
–5 µA (Max) Pin-controlled Power-down Mode Option
– Typical 100 nA Standby
•CMOS and TTL Compatible Inputs and Outputs
– I/O Pin-keeper Circuits
•Advanced Flash Technology
– Reprogrammable
– 100% Tested
•High-reliability CMOS Process
– 20 Year Data Retention
– 100 Erase/Write Cycles
– 2,000V ESD Protection
– 200 mA Latchup Immunity
•Commercial and Industrial Temperature Ranges
•Dual-in-line and Surface Mount Packages in Standard Pinouts
•Inputs are 5V Tolerant
•Green Package Options (Pb/Halide-free/RoHS Compliant) Available
Description
The ATF16LV8C is a high-performance EECMOS programmable logic device that uti-
lizes Atmel’s proven electrically-erasable Flash memory technology. Speeds down to
10 ns and a 5 µA pin-controlled power-down mode option are offered. All speed
Pin Configurations
All Pinouts Top View
Pin Name Function
CLK Clock
I Logic Inputs
I/O Bi-directional Buffers
OE Output Enable
VCC (+3V to 5.5V) Supply
PD Programmable Power-
down Option
PLCC
4
5
6
7
8
18
17
16
15
14
PD/I3
I4
I5
I6
I7
I/O
I/O
I/O
I/O
I/O
3
2
1
20
19
9
10
11
12
13
I8
GND
I9/OE
I/O
I/O
I2
I1
I/CLK
VCC
I/O
DIP/SOIC
1
2
3
4
5
6
7
8
9
10
20
19
18
17
16
15
14
13
12
11
I/CLK
I1
I2
PD/I3
I4
I5
I6
I7
I8
GND
VCC
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I9/OE
TSSOP
1
2
3
4
5
6
7
8
9
10
20
19
18
17
16
15
14
13
12
11
I/CLK
I1
I2
PD/I3
I4
I5
I6
I7
I8
GND
VCC
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I/O
I9/OE
(continued)
10
A IIIEI.
\NPUT PINS \‘
PROGRAMMABLE
INTERCONNECT
AND
COMB‘NATORIAL
LOGIC ARRAY
4D LOG‘C
oPfloN
mp m s
mummy
a no
Pws
ATF16LV8C
2
ranges are specified over the full 3.0V to 5.25V range for
industrial and commercial temperature ranges.
The ATF16LV8C incorporates a superset of the generic
architectures, which allows direct replacement of the 16R8
family and most 20-pin combinatorial PLDs. Eight outputs
are each allocated eight product terms. Three different
modes of operation, configured automatically with soft-
ware, allow highly complex logic functions to be realized.
The ATF16LV8C can significantly reduce total system
power, thereby enhancing system reliability and reducing
power supply costs. When pin 4 is configured as the
power-down control pin, supply current drops to less than
5µA whenever the pin is high. If the power-down feature
isn't required for a particular application, pin 4 may be used
as a logic input. Also, the pin keeper circuits eliminate the
need for internal pull-up resistors along with their attendant
power consumption.
Block Diagram
Note: 1. Includes optional PD control pin.
Absolute Maximum Ratings*
Temperature Under Bias.................................. -40°C to +85°C *NOTICE: Stresses beyond those listed under “Absolute
Maximum Ratings” may cause permanent dam-
age to the device. This is a stress rating only and
functional operation of the device at these or any
other conditions beyond those indicated in the
operational sections of this specification is not
implied. Exposure to absolute maximum rating
conditions for extended periods may affect device
reliability.
Note: 1. Minimum voltage is -0.6V DC, which may under-
shoot to -2.0V for pulses of less than 20 ns.
Maximum output pin voltage is Vcc + 0.75V DC,
which may overshoot to 7.0V for pulses of less
than 20 ns.
Storage Temperature ..................................... -65°C to +150°C
Voltage on Any Pin with
Respect to Ground .........................................-2.0V to +7.0V(1)
Voltage on Input Pins
with Respect to Ground
During Programming.....................................-2.0V to +14.0V(1)
Programming Voltage with
Respect to Ground .......................................-2.0V to +14.0V(1)
DC and AC Operating Conditions
Commercial
Operating Temperature (Ambient) 0°C - 70°C
VCC Power Supply 3.0V to 5.5V
\NPUTS‘VO
REG FEEDBACK
-Ts ‘ktH 4
cm
Pi \w
W
‘ICO -
REGTSTEPED oUTPUT HIGHZ OUTPUT
OUTPUTS VALID L VALTD
- «. «ER . ‘EAV a
‘PD «sz «sz
COMBINATORIAL OUTPUT OUTPUT H‘GHZ OUTPUT
OUTPUTS VAUD VAUD VALID
A IIIEI.
ATF16LV8C
3
Note: 1. All ICC parameters measured with outputs open.
2. For DC characteristics, the test condition of VCC = Max corresponds to 3.6V.
AC Waveforms(1)
Note: 1. Timing measurement reference is 1.5V. Input AC driving levels are 0.0V and 3.0V, unless otherwise specified.
DC Characteristics
Symbol Parameter Condition(2) Min Typ Max Units
IIL Input or I/O Low Leakage Current 0 ≤ VIN ≤ VIL(Max) -10 µA
IIH Input or I/O High Leakage Current 1.8 ≤ VIN ≤ VCC 10 µA
ICC1(1) Power Supply Current
15 MHz, VCC = Max,
VIN = 0, VCC,
Outputs Open
Com.
Ind.
55
60 mA
IPD(1) Power Supply Current, Power-down Mode VCC = Max,
VIN = 0, VCC
0.1 5 µA
IOS Output Short Circuit Current VOUT = 0.5V;
VCC= 3V; TA = 25°C -150 mA
VIL Input Low Voltage MIN < VCC < Max -0.5 0.8 V
VIH Input High Voltage 2.0 VCC + 1 V
VOL Output Low Voltage VCC = Min; All Outputs
IOL = 8 mA 0.5 V
VOH Output High Voltage VCC = Min
IOH = -4 mA 2.4 V
IOL Output Low Current VCC = Min 8 mA
IOH Output High Current VCC = Min -4 mA
A IIIEI.
ATF16LV8C
4
Notes: 1. Output data is latched and held.
2. High-Z outputs remain High-Z.
3. Clock and input transitions are ignored.
AC Characteristics
Symbol Parameter
-10 -15
UnitsMin Max Min Max
tPD Input or Feedback to Non-Registered Output 1 10 1 15 ns
tCF Clock to Feedback 5 8 ns
tCO Clock to Output 2 7 2 10 ns
tSInput or Feedback Setup Time 7 12 ns
tHInput Hold Time 0 0 ns
tPClock Period 12 16 ns
tWClock Width 6 8 ns
fMAX
External Feedback 1/(tS+ tCO) 71.4 45.5 MHz
Internal Feedback 1/(tS + tCF) 83.3 50 MHz
No Feedback 1/(tP) 83.3 62.5 MHz
tEA Input to Output Enable — Product Term 3 10 3 15 ns
tER Input to Output Disable — Product Term 2 10 2 15 ns
tPZX OE pin to Output Enable 2 8 2 15 ns
tPXZ OE pin to Output Disable 1.5 8 1.5 15 ns
Power-down AC Characteristics(1)(2)(3)
Symbol Parameter
-10 -15
UnitsMin Max Min Max
tIVDH Valid Input before PD High 10 15 ns
tGVDH Valid OE before PD High 0 0 ns
tCVDH Valid Clock before PD High 0 0 ns
tDHIX Input Don't Care after PD High 10 15 ns
tDHGX OE Don't Care after PD High 10 15 ns
tDHCX Clock Don't Care after PD High 10 15 ns
tDLIV PD Low to Valid Input 10 15 ns
tDLGV PD Low to Valid OE 25 30 ns
tDLCV PD Low to Valid Clock 25 30 ns
tDLOV PD Low to Valid Output 30 35 ns
30V
AC AC
DR‘VING MEASUREMENT
LEVELS LEVEL
00V
POWER
VRST
REG‘ STERED
OUTPUTS
CLOCK
‘PH
«‘5
A IIIEI.
ATF16LV8C
5
Input Test Waveforms and
Measurement Levels:
tR, tF < 1.5ns (10% to 90%)
Output Test Loads:
Commercial
Note: Similar devices are tested with slightly different loads.
These load differences may affect output signals’ delay
and slew rate. Atmel devices are tested with sufficient
margins to meet compatible devices.
Note: 1. Typical values for nominal supply voltage. This parameter is only sampled and is not 100% tested.
Power-up Reset
The ATF16LV8C’s registers are designed to reset during
power-up. At a point delayed slightly from VCC crossing
VRST, all registers will be reset to the low state. As a result,
the registered output state will always be high on power-up.
This feature is critical for state machine initialization.
However, due to the asynchronous nature of reset and the
uncertainty of how VCC actually rises in the system, the
following conditions are required:
1. The VCC rise must be monotonic from below 0.7V.
2. The signals from which the clock is derived must
remain stable during TPR.
3. After TPR, all input and feedback setup times must
be met before driving the clock term high.
OUTPUT
PIN
3.3V
CL = 35 pF
R1 = 316
R2 = 348
Pin Capacitance
(f = 1 MHz, T = 25°C)(1)
Typ Max Units Conditions
CIN 58 pF V
IN = 0V
COUT 68 pF V
OUT = 0V
Parameter Description Typ Max Units
TPR
Power-up
Reset Time 600 1,000 ns
VRST
Power-up
Reset
Voltage
2.5 3.0 V
A IIIEI.
ATF16LV8C
6
37.0
37.5
38.0
38.5
39.0
39.5
40.0
10 20 30 40 50 60 70 80 90 100
SUPPLY CURRENT
VS. INPUT FREQUENCY
(VCC = 3.3V, TA = 25°C)
ICC mA
FREQUENCY (MHz)
0
0.2
0.4
0.6
0.8
1.0
1.2
1.4
1.6
-5° 25° 75°
NORMALIZED SUPPLY CURRENT
VS. AMBIENT TEMPERATURE
(VCC = 3.3V, STANDBY)
AMBIENT TEMPERATURE (C)
NORM
ICC mA
20.5
21.0
21.5
22.0
22.5
23.0
23.5
24.0
24.5
25.0
3.0 3.15 3.3 3.45 3.6
OUTPUT SINK CURRENT
VS. SUPPLY VOLTAGE (TA = 25°C, VOL = 0.45V)
IOL mA
SUPPLY VOLTAGE (V)
0
10
20
30
40
50
60
0 0.1 0.2 0.3 0.4 0.5 0.6 0.7 0.8 0.9 1.0 1.1 1.2 1.3 1.4 1.5
IOL mA
OUTPUT VOLTAGE (V)
OUTPUT SINK CURRENT
VS. OUTPUT VOLTAGE (VCC = 5V, TA = 25°C)
3.0 3.3 3.6
1.6
1.4
1.2
1.0
0.8
0.6
0
NORMALIZED SUPPLY CURRENT
VS. SUPPLY VOLTAGE
(TA = 25°C, STANDBY)
SUPPLY VOLTAGE (V)
NORM
ICC mA
-16
-14
-12
-10
-8
-6
-4
-2
0
3.0 3.15 3.3 3.45 3.6
OUTPUT SOURCE CURRENT
VS. SUPPLY VOLTAGE (VOH = 2.4V, TA = 25°C)
IOH mA
SUPPLY VOLTAGE (V)
41m
ATF16LV8C
7
-30
-25
-20
-15
-10
-5
0
0.5 1.0 1.5 2.0 2.5 3.0 3.
3
OUTPUT SOURCE CURRENT
VS. OUTPUT VOLTAGE (VCC = 5V, TA = 25°C)
IOH mA
OUTPUT VOLTAGE (V)
0
0.2
0.4
0.6
0.8
1.0
1.2
3.0 3.25 3.6
NORMALIZED tPD
VS. SUPPLY VOLTAGE (TA = 25°C)
SUPPLY VOLTAGE (V)
NORM
tPD
0.90
0.92
0.94
0.96
0.98
1.00
1.02
1.04
1.06
-5° 25° 75°
NORMALIZED tPD
VS. AMBIENT TEMPERATURE (VCC = 3.3V)
AMBIENT TEMPERATURE (C)
NORM
tPD
0.88
0.90
0.92
0.94
0.96
0.98
1.00
1.02
1.04
1.06
-5° 25° 75°
NORMALIZED tCO
VS. AMBIENT TEMPERATURE (VCC = 3.3V)
AMBIENT TEMPERATURE (C)
NORM
tCO
0.92
0.94
0.96
0.98
1.00
1.02
1.04
1.06
-5° 25°
75°
NORMALIZED tS
VS. AMBIENT TEMPERATURE (VCC = 3.3V)
AMBIENT TEMPERATURE (C)
NORM
tS
0
0.2
0.4
0.6
0.8
1.0
1.2
-5° 25° 75°
NORMALIZED tH
VS. AMBIENT TEMPERATURE (VCC = 3.3V)
AMBIENT TEMPERATURE (C)
NORM
tH
A IIIEI.
ATF16LV8C
8
0
0.2
0.4
0.6
0.8
1.0
1.2
3.0 3.25 3.6
NORMALIZED tCO
VS. SUPPLY VOLTAGE (TA = 25°C)
SUPPLY VOLTAGE (V)
NORM
tCO
0
0.2
0.4
0.6
0.8
1.0
1.2
3.0 3.25 3.6
NORMALIZED tS
VS. SUPPLY VOLTAGE (TA = 25°C)
NORM
tS
SUPPLY VOLTAGE (V)
0
0.2
0.4
0.6
0.8
1.0
1.2
3.0 3.25 3.6
NORMALIZED tH
VS. SUPPLY VOLTAGE (TA = 25°C)
SUPPLY VOLTAGE (V)
NORM
tH
-80
-70
-60
-50
-40
-30
-20
-10
0
0-0.1 -0.2 -0.3 -0.4 -0.5 -0.6 -0.7 -0.8 -0.9 -1.0
INPUT CLAMP CURRENT
VS. INPUT VOLTAGE (TA = 25°C, VCC = 3.3V)
INPUT VOLTAGE (V)
INPUT
CURRENT
mA
INPUT CURRENT
VS. INPUT VOLTAGE (TA = 25°C, VCC = 3.3V)
INPUT VOLTAGE (V)
INPUT
CURRENT
mA
-20
-15
-10
-5
0
5
10
15
20
25
30
35
0 0.5 1.5 2.5 3.3
1.0 2.0 3.0
41m
ATF16LV8C
9
Using “C” Product for Industrial
To use commercial product for industrial temperature ranges, simply de-rate ICC by 15% on the “C” device. No speed
de-rating is necessary.
Ordering Information
tPD
(ns)
tS
(ns)
tCO
(ns) Ordering Code Package Operation Range
10 7 7 ATF16LV8C-10JC
ATF16LV8C-10PC
ATF16LV8C-10SC
ATF16LV8C-10XC
20J
20P3
20S
20X
Commercial
(0°C to 70°C)
15 12 10 ATF16LV8C-15JC
ATF16LV8C-15PC
ATF16LV8C-15SC
ATF16LV8C-15XC
20J
20P3
20S
20X
Commercial
(0°C to 70°C)
10 7 7 ATF16LV8C-10JI
ATF16LV8C-10PI
ATF16LV8C-10SI
ATF16LV8C-10XI
20J
20P3
20S
20X
Industrial
(-40°C to 85°C)
15 12 10 ATF16LV8C-15JI
ATF16LV8C-15PI
ATF16LV8C-15SI
ATF16LV8C-15XI
20J
20P3
20S
20X
Industrial
(-40°C to 85°C)
Green Package Options (Pb/Halide-free/RoHS Compliant)
tPD
(ns)
tS
(ns)
tCO
(ns) Ordering Code Package Operation Range
10 7 7 ATF16LV8C-10JU
ATF16LV8C-10SU
ATF16LV8C-10XU
20J
20S
20X
Industrial
(-40°C to 85°C)
Package Type
20J 20-lead, Plastic J-leaded Chip Carrier (PLCC)
20P3 20-lead, 0.300" Wide, Plastic Dual Inline Package (PDIP)
20S 20-lead, 0.300" Wide, Plastic Gull-wing Small Outline (SOIC)
20X 20-lead, 4.4 mm Wide, Plastic Thin Shrink Small Outline (TSSOP)
A IIIEI.
\ JJJJJ a. f a;
mfi‘r
HF M
%
3:3
LL NHL
T
mm
ATF16LV8C
10
Packaging Information
20J – PLCC
2325 Orchard Parkway
San Jose, CA 95131
R
TITLE DRAWING NO. REV.
Notes: 1. This package conforms to JEDEC reference MS-018, Variation AA.
2. Dimensions D1 and E1 do not include mold protrusion.
Allowable protrusion is .010"(0.254 mm) per side. Dimension D1
and E1 include mold mismatch and are measured at the extreme
material condition at the upper or lower parting line.
3. Lead coplanarity is 0.004" (0.102 mm) maximum.
A 4.191 – 4.572
A1 2.286 – 3.048
A2 0.508 – –
D 9.779 – 10.033
D1 8.890 – 9.042 Note 2
E 9.779 – 10.033
E1 8.890 – 9.042 Note 2
D2/E2 7.366 – 8.382
B 0.660 – 0.813
B1 0.330 – 0.533
e 1.270 TYP
COMMON DIMENSIONS
(Unit of Measure = mm)
SYMBOL MIN NOM MAX NOTE
1.14(0.045) X 45˚ PIN NO. 1
IDENTIFIER
1.14(0.045) X 45˚
0.51(0.020)MAX
0.318(0.0125)
0.191(0.0075)
A2
45˚ MAX (3X)
A
A1
B1
D2/E2
B
e
E1 E
D1
D
20J, 20-lead, Plastic J-leaded Chip Carrier (PLCC) B
20J
10/04/01
m
A IIIEI.
ATF16LV8C
11
20P3 – PDIP
2325 Orchard Parkway
San Jose, CA 95131
TITLE DRAWING NO.
R
REV.
20P3, 20-lead (0.300"/7.62 mm Wide) Plastic Dual
Inline Package (PDIP) D
20P3
1/23/04
PIN
1
E1
A1
B
E
B1
C
L
SEATING PLANE
A
D
e
eB
eC
COMMON DIMENSIONS
(Unit of Measure = mm)
SYMBOL MIN NOM MAX NOTE
A – – 5.334
A1 0.381 – –
D 24.892 – 26.924 Note 2
E 7.620 – 8.255
E1 6.096 – 7.112 Note 2
B 0.356 – 0.559
B1 1.270 – 1.551
L 2.921 – 3.810
C 0.203 – 0.356
eB – – 10.922
eC 0.000 – 1.524
e 2.540 TYP
Notes: 1. This package conforms to JEDEC reference MS-001, Variation AD.
2. Dimensions D and E1 do not include mold Flash or Protrusion.
Mold Flash or Protrusion shall not exceed 0.25 mm (0.010").
A IIIEI.
HHHHHHHHHH
41m
ATF16LV8C
12
20S – SOIC
2325 Orchard Parkway
San Jose, CA 95131
TITLE DRAWING NO.
R
REV.
20S, 20-lead, 0.300" Body, Plastic Gull Wing Small Outline (SOIC) B
20S
10/23/03
7.60 (0.2992)
7.40 (0.2914)
0.51(0.020)
0.33(0.013)
10.65 (0.419)
10.00 (0.394)
PIN 1 ID
1.27 (0.050) BSC
13.00 (0.5118)
12.60 (0.4961)
0.30(0.0118)
0.10 (0.0040)
2.65 (0.1043)
2.35 (0.0926)
0º ~ 8º
1.27 (0.050)
0.40 (0.016)
0.32 (0.0125)
0.23 (0.0091)
PIN 1
Dimensions in Millimeters and (Inches).
Controlling dimension: Inches.
JEDEC Standard MS-013
s so (0 255
s 60 (.260)
s 40 (.252)
«
O 65 ( 0256) 550 0 15 (0. 006) \ SEATWG
0.0130012) 0 05 (0. 002) PLANE
0.1901007)
o. 20 (o. 003)
on _ 3° ,—_ 0.0901004)
o. 75 (0. 030;) L l
045 (0013)
10/23/03
TITLE DRAWING NO. REV.
2325 Orchard Parkway .
A MEL San Jose, CA 95131 20X, V(Forrvnerly gOT), 20-lead,v4.4 mm Body Wldlh, 20X C
— Plasllc Thin Shrunk Small Oulllne Package (TSSOP)
A IIIEI.
ATF16LV8C
13
20X – TSSOP
2325 Orchard Parkway
San Jose, CA 95131
TITLE DRAWING NO.
R
REV.
20X, (Formerly 20T), 20-lead, 4.4 mm Body Width,
Plastic Thin Shrink Small Outline Package (TSSOP) C
20X
10/23/03
6.60 (.260)
6.40 (.252) 1.20 (0.047) MAX
0.65 (.0256) BSC
0.20 (0.008)
0.09 (0.004)
0.15 (0.006)
0.05 (0.002)
INDEX MARK
6.50 (0.256)
6.25 (0.246)
SEATING
PLANE
4.50 (0.177)
4.30 (0.169)
PIN
1
0.75 (0.030)
0.45 (0.018)
0º ~ 8º
0.30 (0.012)
0.19 (0.007)
Dimensions in Millimeters and (Inches).
Controlling dimension: Millimeters.
JEDEC Standard MO-153 AC
A IIIEI.
ATF16LV8C
14
Revision History
Revision Level – Revision Date History
H – June 2006 Added Green package options.
41m
—@
Disclaimer: The information in this document is provided in connection with Atmel products. No license, express or implied, by estoppel or otherwise, to any
intellectual property right is granted by this document or in connection with the sale of Atmel products. EXCEPT AS SET FORTH IN ATMEL’S TERMS AND CONDI-
TIONS OF SALE LOCATED ON ATMEL’S WEB SITE, ATMEL ASSUMES NO LIABILITY WHATSOEVER AND DISCLAIMS ANY EXPRESS, IMPLIED OR STATUTORY
WARRANTY RELATING TO ITS PRODUCTS INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTY OF MERCHANTABILITY, FITNESS FOR A PARTICULAR
PURPOSE, OR NON-INFRINGEMENT. IN NO EVENT SHALL ATMEL BE LIABLE FOR ANY DIRECT, INDIRECT, CONSEQUENTIAL, PUNITIVE, SPECIAL OR INCIDEN-
TAL DAMAGES (INCLUDING, WITHOUT LIMITATION, DAMAGES FOR LOSS OF PROFITS, BUSINESS INTERRUPTION, OR LOSS OF INFORMATION) ARISING OUT
OF THE USE OR INABILITY TO USE THIS DOCUMENT, EVEN IF ATMEL HAS BEEN ADVISED OF THE POSSIBILITY OF SUCH DAMAGES. Atmel makes no
representations or warranties with respect to the accuracy or completeness of the contents of this document and reserves the right to make changes to specifications
and product descriptions at any time without notice. Atmel does not make any commitment to update the information contained herein. Unless specifically provided
otherwise, Atmel products are not suitable for, and shall not be used in, automotive applications. Atmel’s products are not intended, authorized, or warranted for use
as components in applications intended to support or sustain life.
Atmel Corporation Atmel Operations
2325 Orchard Parkway
San Jose, CA 95131, USA
Tel: 1(408) 441-0311
Fax: 1(408) 487-2600
Regional Headquarters
Europe
Atmel Sarl
Route des Arsenaux 41
Case Postale 80
CH-1705 Fribourg
Switzerland
Tel: (41) 26-426-5555
Fax: (41) 26-426-5500
Asia
Room 1219
Chinachem Golden Plaza
77 Mody Road Tsimshatsui
East Kowloon
Hong Kong
Tel: (852) 2721-9778
Fax: (852) 2722-1369
Japan
9F, Tonetsu Shinkawa Bldg.
1-24-8 Shinkawa
Chuo-ku, Tokyo 104-0033
Japan
Tel: (81) 3-3523-3551
Fax: (81) 3-3523-7581
Memory
2325 Orchard Parkway
San Jose, CA 95131, USA
Tel: 1(408) 441-0311
Fax: 1(408) 436-4314
Microcontrollers
2325 Orchard Parkway
San Jose, CA 95131, USA
Tel: 1(408) 441-0311
Fax: 1(408) 436-4314
La Chantrerie
BP 70602
44306 Nantes Cedex 3, France
Tel: (33) 2-40-18-18-18
Fax: (33) 2-40-18-19-60
ASIC/ASSP/Smart Cards
Zone Industrielle
13106 Rousset Cedex, France
Tel: (33) 4-42-53-60-00
Fax: (33) 4-42-53-60-01
1150 East Cheyenne Mtn. Blvd.
Colorado Springs, CO 80906, USA
Tel: 1(719) 576-3300
Fax: 1(719) 540-1759
Scottish Enterprise Technology Park
Maxwell Building
East Kilbride G75 0QR, Scotland
Tel: (44) 1355-803-000
Fax: (44) 1355-242-743
RF/Automotive
Theresienstrasse 2
Postfach 3535
74025 Heilbronn, Germany
Tel: (49) 71-31-67-0
Fax: (49) 71-31-67-2340
1150 East Cheyenne Mtn. Blvd.
Colorado Springs, CO 80906, USA
Tel: 1(719) 576-3300
Fax: 1(719) 540-1759
Biometrics/Imaging/Hi-Rel MPU/
High-Speed Converters/RF Datacom
Avenue de Rochepleine
BP 123
38521 Saint-Egreve Cedex, France
Tel: (33) 4-76-58-30-00
Fax: (33) 4-76-58-34-80
Literature Requests
www.atmel.com/literature
0403H–06/06
© 2006 Atmel Corporation. All rights reserved. Atmel®, logo and combinations thereof, Everywhere You Are® and others are registered trade-
marks or trademarks of Atmel Corporation or its subsidiaries. Other terms and product names may be trademarks of others.