Microchip Technology 的 AT40K05,10,20,40AL Summary 规格书
A IIIEI.
Am
1
Features
•Ultra High Performance
– System Speeds to 100 MHz
– Array Multipliers > 50 MHz
– 10 ns Flexible SRAM
– Internal Tri-state Capability in Each Cell
•FreeRAM™
– Flexible, Single/Dual Port, Synchronous/Asynchronous 10 ns SRAM
– 2,048 - 18,432 Bits of Distributed SRAM Independent of Logic Cells
•128 - 384 PCI Compliant I/Os
– Programmable Output Drive
– Fast, Flexible Array Access Facilitates Pin Locking
– Pin-compatible with XC4000, XC5200 FPGAs
•8 Global Clocks
– Fast, Low Skew Clock Distribution
– Programmable Rising/Falling Edge Transitions
– Distributed Clock Shutdown Capability for Low Power Management
– Global Reset/Asynchronous Reset Options
– 4 Additional Dedicated PCI Clocks
•Cache Logic® Dynamic Full/Partial Re-configurability In-System
– Unlimited Re-programmability via Serial or Parallel Modes
– Enables Adaptive Designs
– Enables Fast Vector Multiplier Updates
– QuickChange™ Tools for Fast, Easy Design Changes
•Pin-compatible Package Options
– Plastic Leaded Chip Carriers (PLCC)
– Thin, Plastic Quad Flat Packs (LQFP, TQFP, PQFP)
•Industry-standard Design Tools
– Seamless Integration (Libraries, Interface, Full Back-annotation) with
Everest, Exemplar™, Mentor®, OrCAD®, Synopsys®, Verilog®, Viewlogic®,
Synplicity®
– Timing Driven Placement & Routing
– Automatic/Interactive Multi-chip Partitioning
– Fast, Efficient Synthesis
– Over 75 Automatic Component Generators Create 1000s
of Reusable, Fully Deterministic Logic and RAM Functions
•Easy Migration to Atmel Gate Arrays for High Volume Production
•Supply Voltage 3.3V
•5V I/O Tolerant
5K - 50K Gates
Coprocessor
FPGA with
FreeRAM™
AT40K05AL
AT40K10AL
AT40K20AL
AT40K40AL
Summary
Rev. 2818ES–FPGA–1/04
Note: This is a summary document. A complete document is
available on our web site at
www.atmel.com
.
Am
2AT40KAL Series FPGA 2818ES–FPGA–1/04
Note: 1. Packages with FCK will have 8 less registers.
Description The AT40KAL is a family of fully PCI-compliant, SRAM-based FPGAs with distributed
10 ns programmable synchronous/asynchronous, dual-port/single-port SRAM, 8 global
clocks, Cache Logic ability (partially or fully reconfigurable without loss of data), auto-
matic component generators, and range in size from 5,000 to 50,000 usable gates. I/O
counts range from 128 to 384 in industry standard packages ranging from 84-pin PLCC
to 352-ball Square BGA, and support 3.3V designs.
The AT40KAL is designed to quickly implement high-performance, large gate count
designs through the use of synthesis and schematic-based tools used on a PC or Sun
platform. Atmel’s design tools provide seamless integration with industry standard tools
such as Synplicity, ModelSim, Exemplar and Viewlogic. See the “IDS Datasheet” avail-
able on the Atmel web site (http://www.atmel.com/atmel/acrobat/doc1421.pdf) for a list
of other supported tools.
The AT40KAL can be used as a coprocessor for high-speed (DSP/processor-based)
designs by implementing a variety of computation intensive, arithmetic functions. These
include adaptive finite impulse response (FIR) filters, fast Fourier transforms (FFT), con-
volvers, interpolators and discrete-cosine transforms (DCT) that are required for video
compression and decompression, encryption, convolution and other multimedia
applications.
Fast, Flexible and
Efficient SRAM The AT40KAL FPGA offers a patented distributed 10 ns SRAM capability where the
RAM can be used without losing logic resources. Multiple independent, synchronous or
asynchronous, dual-port or single-port RAM functions (FIFO, scratch pad, etc.) can be
created using Atmel’s macro generator tool.
Fast, Efficient Array and
Vector Multipliers The AT40KAL’s patented 8-sided core cell with direct horizontal, vertical and diagonal
cell-to-cell connections implements ultra fast array multipliers without using any busing
resources. The AT40KAL’s Cache Logic capability enables a large number of design
coefficients and variables to be implemented in a very small amount of silicon, enabling
vast improvement in system speed at much lower cost than conventional FPGAs.
Table 1. AT40KAL Family(1)
Device AT40K05AL AT40K10AL AT40K20AL AT40K40AL
Usable Gates 5K - 10K 10K - 20K 20K - 30K 40K - 50K
Rows x Columns 16 x 16 24 x 24 32 x 32 48 x 48
Cells 256 576 1,024 2,304
Registers 496(1) 954(1) 1,520(1) 3,048(1)
RAM Bits 2,048 4,608 8,192 18,432
I/O (Maximum) 128 192 256 384
Am
3
AT40KAL Series FPGA
2818ES–FPGA–1/04
Cache Logic Design The AT40KAL, AT6000 and FPSLIC families are capable of implementing Cache Logic
(dynamic full/partial logic reconfiguration, without loss of data, on-the-fly) for building
adaptive logic and systems. As new logic functions are required, they can be loaded into
the logic cache without losing the data already there or disrupting the operation of the
rest of the chip; replacing or complementing the active logic. The AT40KAL can act as a
reconfigurable coprocessor.
Automatic Component
Generators The AT40KAL FPGA family is capable of implementing user-defined, automatically gen-
erated, macros in multiple designs; speed and functionality are unaffected by the macro
orientation or density of the target device. This enables the fastest, most predictable and
efficient FPGA design approach and minimizes design risk by reusing already proven
functions. The Automatic Component Generators work seamlessly with industry stan-
dard schematic and synthesis tools to create the fastest, most efficient designs
available.
The patented AT40KAL series architecture employs a symmetrical grid of small yet
powerful cells connected to a flexible busing network. Independently controlled clocks
and resets govern every column of cells. The array is surrounded by programmable I/O.
Devices range in size from 5,000 to 50,000 usable gates in the family, and have 256 to
3,048 registers. Pin locations are consistent throughout the AT40KAL series for easy
design migration in the same package footprint. The AT40KAL series FPGAs utilize a
reliable 0.35µ triple-metal, CMOS process and are 100% factory-tested. Atmel’s PC-
and workstation-based integrated development system (IDS) is used to create
AT40KAL series designs. Multiple design entry methods are supported.
The Atmel architecture was developed to provide the highest levels of performance,
functional density and design flexibility in an FPGA. The cells in the Atmel array are
small, efficient and can implement any pair of Boolean functions of (the same) three
inputs or any single Boolean function of four inputs. The cell’s small size leads to arrays
with large numbers of cells, greatly multiplying the functionality in each cell. A simple,
high-speed busing network provides fast, efficient communication over medium and
long distances.
For a complete version of this datasheet, refer to the FPGA section of the Atmel web
site, www.atmel.com.
A1—IIIEI.®
Printed on recycled paper.
2818ES–FPGA–1/04 xM
Disclaimer: Atmel Corporation makes no warranty for the use of its products, other than those expressly contained in the Company’s standard
warranty which is detailed in Atmel’s Terms and Conditions located on the Company’s web site. The Company assumes no responsibility for any
errors which may appear in this document, reserves the right to change devices or specifications detailed herein at any time without notice, and
does not make any commitment to update the information contained herein. No licenses to patents or other intellectual property of Atmel are
granted by the Company in connection with the sale of Atmel products, expressly or by implication. Atmel’s products are not authorized for use
as critical components in life support devices or systems.
Atmel Corporation Atmel Operations
2325 Orchard Parkway
San Jose, CA 95131, USA
Tel: 1(408) 441-0311
Fax: 1(408) 487-2600
Regional Headquarters
Europe
Atmel Sarl
Route des Arsenaux 41
Case Postale 80
CH-1705 Fribourg
Switzerland
Tel: (41) 26-426-5555
Fax: (41) 26-426-5500
Asia
Room 1219
Chinachem Golden Plaza
77 Mody Road Tsimshatsui
East Kowloon
Hong Kong
Tel: (852) 2721-9778
Fax: (852) 2722-1369
Japan
9F, Tonetsu Shinkawa Bldg.
1-24-8 Shinkawa
Chuo-ku, Tokyo 104-0033
Japan
Tel: (81) 3-3523-3551
Fax: (81) 3-3523-7581
Memory
2325 Orchard Parkway
San Jose, CA 95131, USA
Tel: 1(408) 441-0311
Fax: 1(408) 436-4314
Microcontrollers
2325 Orchard Parkway
San Jose, CA 95131, USA
Tel: 1(408) 441-0311
Fax: 1(408) 436-4314
La Chantrerie
BP 70602
44306 Nantes Cedex 3, France
Tel: (33) 2-40-18-18-18
Fax: (33) 2-40-18-19-60
ASIC/ASSP/Smart Cards
Zone Industrielle
13106 Rousset Cedex, France
Tel: (33) 4-42-53-60-00
Fax: (33) 4-42-53-60-01
1150 East Cheyenne Mtn. Blvd.
Colorado Springs, CO 80906, USA
Tel: 1(719) 576-3300
Fax: 1(719) 540-1759
Scottish Enterprise Technology Park
Maxwell Building
East Kilbride G75 0QR, Scotland
Tel: (44) 1355-803-000
Fax: (44) 1355-242-743
RF/Automotive
Theresienstrasse 2
Postfach 3535
74025 Heilbronn, Germany
Tel: (49) 71-31-67-0
Fax: (49) 71-31-67-2340
1150 East Cheyenne Mtn. Blvd.
Colorado Springs, CO 80906, USA
Tel: 1(719) 576-3300
Fax: 1(719) 540-1759
Biometrics/Imaging/Hi-Rel MPU/
High Speed Converters/RF Datacom
Avenue de Rochepleine
BP 123
38521 Saint-Egreve Cedex, France
Tel: (33) 4-76-58-30-00
Fax: (33) 4-76-58-34-80
Literature Requests
www.atmel.com/literature
©Atmel Corporation 2004. All rights reserved. Atmel® and combinations thereof, Cache Logic® are the registered trademarks, and FreeRAM™
and QuickChange™ are the trademarks of Atmel Corporation or its subsidiaries. Verilog® and OrCAD® are the registered trademarks of Cadence
Design Systems, Inc. Mentor® is the registered trademark, and Exemplar™ is the trademark of Mentor Graphics. Synopsys® is the registered
trademark of Synopsis, Inc. Viewlogic™ is the trademark of Viewlogic Systems, Inc. Synplicity® is the registered trademark of Synplify, Inc. Other
terms and product names may be the trademarks of others.