HellermannTyton 的 181-00319 规格书
HellermannTyton
Specification Sheet
Part Number:
181-00319
Strong fingers prevent unwanted breaking.
Restricted opening prevents unintended removal of wires and permits
any individual wire to be traced without disconnection.
Supplied with mounting holes to streamline installation.
Optional covers enhance protection and appearance.
Slotted Wall Wiring Duct, 2.5" x 3", Adhesive, PVC, Black, 120ft/Carton
Article Number
181-00319
Type
SLA2.5X3
Color
Black (BK)
Quantity Per
carton
Product Description
HellermannTyton Slotted Wall Duct features breakaway fingers that
provide additional access for wire leads. Each section of the duct is
provided with two score lines. The upper score line is used to break
away fingers when a wider opening is required. The lower score line
allows the sidewall to be smoothly cut for joints and Ts. Pressure-
sensitive, rubber-based adhesive backing aids in temporary
positioning.
Short Description
Slotted Wall Wiring Duct, 2.5" x 3", Adhesive, PVC, Black,
120ft/Carton
Global Part Name
SLA2.5X3-PVC-BK
Technical Description
Adhesive
Length L (Imperial)
6.0
Length L (Metric)
1.83
Fixation Method
Adhesive
Width W (Imperial)
2.5
Width W (Metric)
63.5
Height H (Imperial)
3.07
Height H (Metric)
77.9
Mounting Hole Centers (Imperial)
4.0
Material
Polyvinylchloride (PVC)
Material Shortcut
PVC
Flammability
Self-extinguishing
Halogen Free
No
Operating Temperature
+122°F (+50°C)
Reach Compliant (Article 33)
No
ROHS Compliant
Yes
Certification/Specification
CSA EN 50085-1:2005 + A1:2013 UL EN 50085-2-3_1A
UL Recognized (US)
Yes
Package Quantity (Imperial)
120
Package Quantity (Metric)
36.58
Customs Number
3925900000
©
2021
HellermannTyton. All Rights Reserved.
Contact Us
RoHS/WEEE Compliance
Disclaimer
Terms and Conditions