HellermannTyton 的 181-00320 规格书
HellennannTyton
Specification Sheet
Part Number:
181-00320
Narrow fingers reduce fanning of the wires to the terminal blocks,
presenting a neater appearance.
Each finger is provided with a double restriction to hold wires in the
bottom portion of the duct, allowing for easier installation.
Mounting holes are uniform in size and are offered every 2 inches to
accommodate compact designs and ease installation.
Optional covers snap on and off easily, and are provided with a non-slip
lining that insures the covers remain in place during vibration.
High Density Slotted Wall Wiring Duct, 2" x 5", Non-Adhesive, PVC, Black, 120ft/Carton
Article Number
181-00320
Type
SLHD2X5
Color
Black (BK)
Quantity Per
carton
Product Description
HellermannTyton High-Density Slotted Wall Wiring Duct features
narrow fingers equaling a 2-to-1 finger ratio compared to standard
slotted wiring duct. With the narrow fingers, compact designs and
components are more easily accommodated.
Short Description
High Density Slotted Wall Wiring Duct, 2" x 5", Non-Adhesive, PVC,
Black, 120ft/Carton
Global Part Name
SLHD2X5-PVC-BK
Technical Description
Non-Adhesive
Length L (Imperial)
6.0
Length L (Metric)
1.83
Fixation Method
Non-Adhesive
Width W (Imperial)
2.0
Width W (Metric)
50.8
Height H (Imperial)
5.07
Height H (Metric)
128.8
Mounting Hole Centers (Imperial)
2.0
Material
Polyvinylchloride (PVC)
Material Shortcut
PVC
Flammability
Self-extinguishing
Halogen Free
No
Operating Temperature
+122°F (+50°C)
Reach Compliant (Article 33)
No
ROHS Compliant
Yes
Certification/Specification
EN 50085-1:2005 + A1:2013 UL CSA EN 50085-2-3_1A
UL Recognized (US)
Yes
Package Quantity (Imperial)
120
Package Quantity (Metric)
36.58
Customs Number
3925900000
©
2021
HellermannTyton. All Rights Reserved.
Contact Us
RoHS/WEEE Compliance
Disclaimer
Terms and Conditions