TE Connectivity Passive Product 的 1625971 Drawing 规格书
E43Eé WéL/“Hh TE EUGE] 9H v“;L\,Ei\
TUEE-Ei JLE é; ULTE LQJE ‘
”a, 1:30.15
L ,1? PE. HE’, 3E? Efflr’ 4,3515:
W W?
Equexv
KP TV.
Eilé EUéTHEH H ECHWT‘CH SEE E;T;
H3 3E-F‘E574EQWHL‘4 HUUSEL
ZEIP ; WEI \E\[ H E345 ; «IEMWMIE
J i TL]LE€L/\IE» 9LE£$E HEEE< ti:="" eteih‘m="" —e="" \zjei="" \e‘i="" gt‘iin="" wsw/4th?="" \sjeltdn="" .cet4qe="" ‘n.="" lwevmb="" .cltéqe="" tenp="" i[ieee\i="" \ent="" ;e="" \vlnl="" jtejjj‘"="" sheet="" e19="" ee‘3‘3tc="" 3="" .leje="" lx’="" ’="" (”aat'wlleu="" ,="" r="" .x="" r,="" ene="" kenje="" '="" po)="" w="" 3="" sepoj="" [;t'="" hwnfi="" te="" liarnczhufl,="" 4‘5="" 3;.ee‘).33="" “w="" ’vhaeu‘f="" hag,="" eehstu="" e="" run="" kr:="" *,="" ffituve?="" 13.4w="" if="" nr,‘="" we="" 3w="" m="">
A3
DIMENSIONS:
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
D D
C
B
A
C
B
A
432 1
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
REVISIONS
P LTR DATE APVD
DWN
DESCRIPTION
LOC DIST
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
1470-19 (3/11)
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
CUSTOMER DRAWING
1625971
DAVE KENNEDY
29.SEP.05
J CATCHPOLE
30.SEP.05
J CATCHPOLE
30.SEP.05
3:1 1 1 N
-
-
-
- -
mm
0.5
0.2
0.1
-
-
5$
E B
HSA25 METAL CLAD RESISTOR
-
2005
SEP. 2005
00779
-
C2 REVISED PER ECO-11-005150 29MAR2011 RK HMR
NECR-16-003725 12MAR2016 KR TN
19.80 0.15
18.30 0.15
MIN
2.8
2xn HOLES3.3
7.2 0.3
MAX28
MAX
3.2
MAX51
MAX29
15 MAX
TECHNICAL SPECIFICATION
DISSIPATION AT 25$C :
BS OHMIC RANGE :
STABILITY :
ISOLATION VOLTAGE :
MAX WORKING VOLTAGE :
TEMP COEFFICIENT :
CLIMATIC CATEGORY :
25 WATTS MOUNTED
ON STANDARD HEATSINK
R051 TO 27K
R < =1% PER 1000hrs
2500V DC/AC pk
500V DC/AC rms
> 1RO 50ppm
> 100R 25ppm
55/200/56
FOR FURTHER INFORMATION SEE DATA SHEET FOR
HS SERIES-ALUMINIUM HOUSED RESISTORS
FOR A SPECIFIC PN FOR A RESISTANCE VALUE
AND TOLERANCE, PLEASE REFER TO DMF
1
2
3
SCALE 2:1
LASER MARKING: TE LOGO PN VALUE
TOLERANCE & DATE CODE
TAG HOLES n2/2.2
RoHS Compliant