PUI Audio, Inc. 的 AS01508MO-SC11-R 规格书
‘ Data Sheet ASOlSOBMO—SCll—R
Parameters Values Units
Rated Input Power 0.7 Watts
Max Input Power 1 Watts
Impedance 8 i 15% Ohms
2.0 kHz 89 i 3 dB
600 i 20% Hz
Frequency Range 600 ~ 20000 Hz
Frame Material PBT -
Magnet Material NdFeB -
Weight 1.5 Grams
Environmental Protection Rating - -
This document contains data proprietary to PUI Audio Inc. Any use or reproduction, in any form, without prior written permission
of PUI Audio Inc. is prohibited.
©2017, PUI Audio Inc.
PUI Audio, Inc. A Projects Unlimited Company, 3541 Stop Eight Road, Dayton, OH 45414
Tel: (937) 415-5901 Fax: (937) 415-5925
Data Sheet AS01508MO-SC11-R
PUI Audio’s Mobile Series line of speakers and receivers is designed for cutting-
edge applications such as smart watches and pendants, Wi-Fi enabled security
devices and action cameras, mobile radios and smart phones, as well as IoT
devices.
The 8Ω, 15mm x 11mm AS01508MO-SC11-R speaker is designed for high fidelity
audio reproduction in the thinnest size possible—only 3.9mm thick with the
included foam adhesive.
Features:
•
89 dB output (2V @ 10cm)
•
High-energy neodymium motor
•
4mm thick with included 2-sided foam adhesive
Specifications
Parameters
Values
Units
Rated Input Power
0.7
Watts
Max Input Power
1
Watts
Impedance
8 ± 15%
Ohms
Sensitivity (SPL @ 2V/10cm)
2.0 kHz
89 ± 3
dB
Resonant Frequency
(free air)
600 ± 20%
Hz
Frequency Range
600 ~ 20,000
Hz
Frame Material
PBT
-
Magnet Material
NdFeB
-
Weight
1.5
Grams
Environmental Protection Rating
-
-
Buzz, Rattle, etc.
Polarity
Storage Temperature -30 ~ +70 °C
Operau'ng Temperature -20 ~ +60 °C
[m
This document contains data proprietary to PUI Audio Inc. Any use or reproduction, in any form, without prior written permission
of PUI Audio Inc. is prohibited.
©2017, PUI Audio Inc.
PUI Audio, Inc. A Projects Unlimited Company, 3541 Stop Eight Road, Dayton, OH 45414
Tel: (937) 415-5901 Fax: (937) 415-5925
Specifications (continued)
Buzz, Rattle, etc.
Should not be audible with 2V
sine wave from 200 Hz to 2 kHz
-
Polarity
When positive voltage is applied
to the positive terminal, the
diaphragm will move outward
-
Storage Temperature
-30 ~ +70
°C
Operating Temperature
-20 ~ +60
°C
Measurement Method (measured with 2V, Temperature: 15 ~ 35°C, Relative Humidity: 25%~70%)
Standard test condition of speaker
Microphone
B&K Type 4191
Speaker
Power Amplifier
Audio Analyzer B&K Type 2012
Standard Baffle Board Recommended
In IEC 268-5 Where 1650mmx1350mm
Frequency Response (measured with 2V @ 10cm)
3:2;
Type of Test Test Specifications
High Temperature Test
Low Temperature Test
H umidity Test
Vibrau'on Test 2 hours in each axis X, Y, and Z.
Drop Test
Load Test lcc enclosure.
This document contains data proprietary to PUI Audio Inc. Any use or reproduction, in any form, without prior written permission
of PUI Audio Inc. is prohibited.
©2017, PUI Audio Inc.
PUI Audio, Inc. A Projects Unlimited Company, 3541 Stop Eight Road, Dayton, OH 45414
Tel: (937) 415-5901 Fax: (937) 415-5925
Impedance Response (Free air measurement)
Reliability Testing
Type of Test
Test Specifications
High Temperature Test
96 hours at +70°C ± 3°C followed by three hours in
normal room temperature
Low Temperature Test
96 hours at -30°C ± 3°C followed by three hours in
normal room temperature
Humidity Test
96 hours at +40°C ± 3°C with relative humidity at
90%~95% followed by 6 hours in normal room
temperature
Temperature Cycle Testing
The part shall be subjected to 12 cycles using the
following procedure:
Low temperature: -30℃±3℃
High temperature:+70℃±3℃
Cycle: 2 hours at High, 5 minutes High to Low, 2
hours at Low, 5 minutes Low to High
Vibration Test
10 to 55 to 10 Hz sine sweep, per minute @
1.5mm amplitude
2 hours in each axis X, Y, and Z.
Drop Test
Mount speaker to 100g fixture, drop fixture 1.5
meters, twice per side and twice for each corner
Load Test
White noise is applied at the speakers rated power
for 96 hours at room temperature with speaker in
1cc enclosure.
After each test, the speaker’s SPL shall be ±3 dB of the original SPL
This document contains data proprietary to PUI Audio Inc. Any use or reproduction, in any form, without prior written permission
of PUI Audio Inc. is prohibited.
©2017, PUI Audio Inc.
PUI Audio, Inc. A Projects Unlimited Company, 3541 Stop Eight Road, Dayton, OH 45414
Tel: (937) 415-5901 Fax: (937) 415-5925
Dimensions (Left contact is positive on the far right drawing below)
ESOOPCSXE:SUOOPCS
130PCSX1:100PCS ENE BuNDL:
3%.}
3333333333
3333333333
2% 3333333333
3333333333
3333333333
215
3
100PCSX25:2500PCS
This document contains data proprietary to PUI Audio Inc. Any use or reproduction, in any form, without prior written permission
of PUI Audio Inc. is prohibited.
©2017, PUI Audio Inc.
PUI Audio, Inc. A Projects Unlimited Company, 3541 Stop Eight Road, Dayton, OH 45414
Tel: (937) 415-5901 Fax: (937) 415-5925
Packaging
(内径)
ITEM:
C/NO:
MADE IN CHINA
30X47X31cm
6
N.W:
LOT NO
SIZE:
G.W:
QTY:
MODEL:
(内径)
Kg
kg
PCS
内径)
Unit:¡ À10mm
This document contains data proprietary to PUI Audio Inc. Any use or reproduction, in any form, without prior written permission
of PUI Audio Inc. is prohibited.
©2017, PUI Audio Inc.
PUI Audio, Inc. A Projects Unlimited Company, 3541 Stop Eight Road, Dayton, OH 45414
Tel: (937) 415-5901 Fax: (937) 415-5925
Specifications Revisions
Revision
Description
Date
-
Released from Engineering
1/30/2020
Note:
1. Unless otherwise specified:
A. All dimensions are in millimeters.
B. Default tolerances are ±0.5mm and angles are ±3°.
2. Specifications subject to change or withdrawal without notice.
3. This part is RoHS 2011/65/EU Compliant.