Amphenol Advanced Sensors 的 GE-1665 规格书
A
ch NO SH REV 1
GE-ISSS T A
womnm NOTIEI m momnon comma; m ms vacuum TS mmnm TO AIPHEMM m) sum nor BE T TEMP RES T STANCE RES TOE REVTsTONs
mum .N mm on TN my N m m m m mm mm As EXPRESSLY mm m mm av WNW (DC) (OHMS) (H) m “mm mm” WE m M
. 740°C T008653 11,67 A TNTTTAL DRAFT 05/30/T9 NED STS
NOTES.
25°C 2795 230
T CONTTNUOUS OPERATTNG TEMPERATURE. '40”C T0 T50”C 50°C 980 . 3 2-07
2 CONNECTOR’ METRT'FACN T50 2 OR GTT50 3 5mm (2 85°C 2835 H30
MATTNG APTIVTDELPHT} PART NUMBER T2T62T93,T5336004 0R [OUTVALANT T00°C T780 208 '..T:
3, VOLTAGE 5v T25°C as 32 2.55 °
T50°C AT 46 2,70
TkQ
/
TERMINALS. TTN’PLATED
/—CONNECTORZ ULTEM BTU-BLACK i
(25
HOUSTNG: BRASS CDA 345
ORTNG’ NTTRTLE 90 DURO
GROOVE PER TSO BTW} 58 5“
NM x T,5
Amphenol
in 5
/—SHIELD: PPS ONO-BLACK 33 8 Advanced Sensors St.Marys,PA15857
mu
/ AIR TEMPERATURE SENSOR
UNLESS OTHERWISE SPECTFTED
:T] E E El: DTMTEONSETRONSCEASRE RTEN MM APPROVALS DATE
L N A * aw
T.| NEO 05/30/I9
X i 0 5
:l] E B [E xx i o 25 “L“? (WED sTs 05/30/T9
DO NOT SCALE DRAWTNG Em JJD 05/30, T9
Tp”n‘83”sc‘r"fi§§ I @ VET 0C
9 00 TNTERPRET DRAWTNG TAW ASME VHS
' “W“ SEE DRAWTNG “F“
m m m) m
B GE-1665 A
Em NDTKE , ms mums my my mmmm pawn mm mm N W
m mm" or “mm m Na LTCENSIS m mm mm mm mm 2 T T T T SHEET T OF T
4
1
A
B
C
D
A
B
C
D
4321
4321
HEX
19
58.8 1.0
33.8 0.5
( )25.0
9.00
PROPRIETARY NOTICE: THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY TO AMPHENOL AND SHALL NOT BE
DISCLOSED IN WHOLE OR IN PART IN ANY FOMR FOR ANY REASON EXCEPT AS EXPRESSLY STATED IN WRITING BY AMPHENOL.
NOTES:
1. CONTINUOUS OPERATING TEMPERATURE:-40 °C TO 150 °C
2. CONNECTOR: METRI-PACK 150.2 OR GT150 3.5mm
MATING APTIV(DELPHI) PART NUMBER: 12162193,15336004 OR EQUIVALANT
3. VOLTAGE: 5V
REVISIONS
REV REVISION HISTORY DATE DWN APVD
A INITIAL DRAFT 05/30/19 MED STS
DWG NO. SH REV
GE-1665 1 A
Amphenol
Advanced Sensors St. Marys, PA 15857
TITLE
AIR TEMPERATURE SENSOR
UNLESS OTHERWISE SPECIFIED
DIMENSIONS ARE IN MM
TOLERANCES ARE:
APPROVALS DATE
DRAWN MED 05/30/19
.X # 0.5
.XX # 0.25
ANGLES
# 2$ CHECKED STS 05/30/19
DO NOT SCALE DRAWING ENGR 05/30/19
THIRD ANGLE
PROJECTION QC
INTERPRET DRAWING IAW ASME Y14.5
MATERIAL MFG
SIZE DWG NO. REV
B GE-1665 A
SCALE SHEET 1 OF 1
2:1
TEMP
($C)
RESISTANCE
(OHMS)
RES TOL
(#%)
-40°C 100865 4.67
25°C 2795 2.30
50°C 980.3 2.07
85°C 283.5 1.80
100°C 178.0 2.08
125°C 88.32 2.55
150°C 47.46 2.70
CONNECTOR: ULTEM 2310-BLACK
HOUSING: BRASS CDA 345
SHIELD: PPS GF40-BLACK
TERMINALS: TIN-PLATED
LEGAL NOTICE - THIS DRAWING AND ANY INTELLECTUAL PROPERTY RIGHTS THERE IN
ARE PROPERTY OF AMPHENOL AND NO LICENSES ARE GRANTED UNDER THOSE RIGHTS.
SEE DRAWING
JJD
M14 x 1.5
ORING: NITRILE 90 DURO
GROOVE PER ISO 6149-3
SCALE 1:1