KONA Smart Room Sensor~ 规格书
TEKTELIC
(ommuni(a‘ions
a . .
LgRa Alliance Member
)) ))
)) »
)) »
)) »
)) ))
)) ))
)) ))
))
KONA Smart Room Sensor
LoRaWAN® connected Home and Office Environment Monitoring
The KONA Smart Room Sensor integrates practical
functionality into a very small form factor. The Smart
Room Sensor is an ideal solution for holistically
monitoring the home and office environment. The
device is capable of measuring and reporting
temperature, humidity, light, movement, motion,
shock, detecting leaks, open / closed doors and
windows. It also supports battery status updates for
easy maintenance.
The sensor is optimized for long battery life and
excellent wireless performance. It is fully configurable
over-the-air by the user for custom applications,
behaviours, thresholds, trigger events and reports,
enabling it to support many different Smart Home
and Office IoT applications. The Smart Room Sensor is
available in two packaging options (Base variant and
PIR variant).
INFO@TEKTELIC.COM +1.403.338.6900 WWW.TEKTELIC.COM
Movement Detect (Doors, Windows, Drawers)
G-Force Measurement (Settable Trigger)
Motion Detection (PIR)
On / Off External Contact
On / Off Internal Magnetic Switch
Pulse Reading (Water, Gas, other metering)
Light Detection (On / Off)
Temperature Measurement
Humidity Measurement
Moisture / Leak Detection
Applications
User Configurable Parameters and Thresholds
Designed for Optimal Battery Life
Multiple PIR Masking Options
Long Battery Life
Wall, Ceiling or Table Mount Configurations
Simple Deployment
Sleek and Unobstructed Design
Features
42 mm
42 mm 17 mm
Available SKU’s (Digi-Key)
T-Code Region Type
T0006115 North America Smart Room Sensor Base
T0006116 North America Smart Room Sensor PIR
T0006117 Europe Smart Room Sensor Base
T0006118 Europe Smart Room Sensor PIR
«vvvvvvv
«vvvvv
TEKTELIC Communications is a premier supplier of best-in-class LoRaWAN® IoT Gateways, Sensors, and custom applications. These
elements combined provide a powerful end-to-end solution that can be easily, quickly, and cost effectively deployed to address the most
demanding IoT challenges.
For more information please visit www.tektelic.com
General System Parameters
Operational Temperature
Relative Humidity-
Operational
Size
Weight (including batteries)
Battery
External Connector
(Base Variant)
Storage Temperature
Ingress Protection
0°C to 60°C (10°C to 40°C optimal)
5% - 95% Non-Condensing
(Operational)
42 x 42 x 17 mm (enclosure)
42 x 42 x 20 mm (with bracket)
25g
CR2477
Connector Type: JST A02ZR02ZR28H305B
≤ 20Hz (Pulse Reading)
Driven by open drain/relay contact
-30°C to 60°C (0°C to 30°C optimal)
IP30
Regulatory Compliance
Safety
Regulatory
IEC 60950-1 (CE)
ETSI EN 301-489-1/-3
ETSI EN 300 220
FCC 15.247 FCC 15.209
Specifications subject to change without notice.
Optimized Battery Life (Years) - CR2477
Operational Temperature
Tx Power
Rx Cycle/Hour
20°C
1
14 dBm
PIR Detection Range (Wall Mount)
X Angle
Y Angle
Z Range
70°
5 m
20°
PIR Detection Range (Ceiling Mount)
X Angle
Y Angle
Height
* Assumes object in center of field of view
70°
3 m
84°
Wireless Parameters
RF Power
RF Sensitivity
LoRa Radio
Supported ISM Bands
Antenna
LoRa Device Class
15 dBm
SX1261
CN470, CN779, IN865, KR920, RU864
up to -137dBm
NA915, EU868, EU433, AU915, AS923
A
Internal
KONA Smart Room Sensor
LoRaWAN® connected Home and Office Environment Monitoring
Technical and Functional System Specifications
Sensor Variants
Sensor Function
External Connector
(Pulse Reading)
Accelerometer
G-Force Measurement
On/Off External Contact
Light Detection
Humidity
Temperature
Motion Detection (PIR)
Moisture/Leak Detection
PIR Variant Base Variant
PIR
Base
4.8 11.2 13.0
2.2 4.0 4.4
5.9 12.5 14.1
2.5 4.3 4.6
7.8 14.1 15.5
3.0 4.6 5.0
11.0 16.3 17.1
4.0 5.1 5.3
18.5 19.0 19.1
5.5 5.5 5.6
4 packets / hour
4 packets / hour
3 packets / hour
3 packets / hour
2 packets / hour
2 packets / hour
1 packets / hour
1 packets / hour
1 packets / day
1 packets / day
SF 10
125 kHz
SF 7
125 kHz
SF 8
500 kHz
Variant Transmission