Littelfuse Inc. 的 SPD2 Series Catalog 规格书
% Litteltusé’
Expemse Applied | Answers Dellvered
SPD2 XP+0 SERIES SPD2 XP+1 SERIES SPD2 PV SERIES
SURGE PROTECTION DEVICES CATALOG
Littelfuse Type 2 Surge Protection Devices (SPDs) for branch circuits safeguard components from transient overvoltage or
surges by limiting the fault current to a load or the unit being protected. Surges may be caused by an indirect lightning strike
but, the majority—sixty to eighty percent*—are caused by equipment being turned on or off within a facility. These surges
damage components costing money to repair or replace as well as create unplanned downtime resulting in unfulfilled orders,
missed deadlines, unreliable systems and/or dangerous situations.
The DIN-rail mounted SPDs are available in a wide range of operating voltages and include solar applications. They are ideal for:
SURGE PROTECTION DEVICES – TYPE 2
SPD2 SERIES
FEATURES BENEFITS
Capability to clamp and withstand high-energy transients Ensures low-residual voltage during high-energy surge events and higher nominal discharge current
to prevent disruption, downtime, and degradation or damage to equipment
UL and VDE-IEC compliant in single part number One component can be utilized globally, reducing inventory needs and simplifying allocation of parts
Interlocking tab mechanism Secures module to withstand vibration
SPD type and voltage-coded plug-in module Prevents specific SPD/voltage module from being plugged into wrong base. Eliminates risk of
improper protection
No additional overcurrent protection devices required in UL applications Reduces the number of components and costs required for protection
Compact footprint Increases panel design flexibility
Visual life indicator Quick visual determines module replacement status to avoid loss of protection
Pluggable modules Fast and simple to replace, minimizing maintenance and downtime. No tools required
Thermal protection Eliminates catastrophic failure
IP20 protection rating Finger-safe design increases worker protection
*National Electrical Safety Month 2015, Electrical Safety Foundation International [website] Surge and Protect. Available: https://www.esfi.org/resource/surge-and-protect-413
Easy-Mounting
Clip Design
SPD Type &
Voltage-coded
Plug-in Modules
RC Switch
Screwless Pluggable
RC Connector
Visual Life
Indicator
Interlocking Tab
Mechanism
Power Distribution Electrical LoadsIndustrial Controls Computers and
Communications
HVAC or Medical
Equipment
� Load Centers
� Transformers
� Generators
� Motors
� Fans
� Heaters
� Blowers
� Ballasts
� Programmable Logic
Controllers
� Motor Controls
� Variable-Frequency
Drives
� Proximity Sensors
� Barcoding Equipment
� Machine Vision Systems
� LANs
� WANs
� Intercoms
� Fire, Security, UPS or
Building Management
Systems
% litteltuse‘
Littelfuse.com/SPD
© 2020 Littelfuse, Inc.
Surge Protection Devices
TABLE OF CONTENTS
1
SPD2 XP+0 SERIES
SPD2 1P+0 ........................................................................... 2
SPD2 2P+0 ........................................................................... 4
SPD2 3P+0 ........................................................................... 6
SPD2 4P+0 ........................................................................... 8
SPD2 XP+1 SERIES
SPD2 1P+1 ......................................................................... 10
SPD2 3P+1 ......................................................................... 12
SPD2 PV SERIES
SPD2 PV ............................................................................. 14
CROSS-REFERENCE GUIDE
SPD2 Series Cross Reference ............................................ 16
cflmCEA
N9
E Lineltuse'
upmwxwm \ MW
2
Surge Protection Devices
Class II/Type 2/Type 1 CA Pluggable Single-Pole
Description
Surge protection devices (SPDs) provide equipment protection
from transient overvoltage events lasting micro-seconds. By
limiting the overvoltage to the equipment during these events,
costly damage and downtime can be mitigated.
The surge protection devices for the 1+0 configuration are
available for 60 V to 600 V nominal voltage sub-distribution
board applications.
Module & Base Ordering Information
Internal Configuration
Features & Benefits
L/N
12 11 14
RC
N/
TD
Legend
L Line
N Neutral
Protective Earth
RC Remote Contacts
TD Thermal Disconnection
Visual Life
Indicator
Pluggable RC
Connector
FEATURES BENEFITS
Capability to clamp and
withstand high-energy
transients
Ensures low-residual voltage during high-energy
surge events and higher nominal discharge current
to prevent disruption, downtime, and degradation or
damage to equipment
UL and VDE-IEC
compliant in single
part number
One component can be utilized globally, reducing
inventory needs and simplifying allocation of parts
Interlocking tab
mechanism Secures module to withstand vibration
No additional
overcurrent protection
devices required in
UL applications
Reduces the number of components and costs
required for protection
Compact footprint Increases panel design flexibility
Visual life indicator Quick visual determines module replacement status
to avoid loss of protection
Pluggable modules Fast and simple to replace, minimizing maintenance
and downtime. No tools required
Thermal protection Eliminates catastrophic failure
IP20 protection rating Finger-safe design increases worker protection
Ordering
Number
IEC Electrical UL Electrical
Single Unit
Weight
Nominal AC Voltage
(50/60 Hz) (Uo/Un)
Maximum Continuous
Operating AC Voltage
(Uc)
Nominal Discharge
Current (8/20 µs) (In)
Maximum Discharge
Current (8/20 µs) (Imax)
Voltage Protection
Level (Up)
Short-Circuit AC
Current Rating (ISCCR)
TOV Withstand 5 s
(UT)
TOV
120 min (UT) / Mode
Maximum Continuous
AC Operating Voltage
(MCOV)
Voltage Protection
Rating (VPR)
Nominal Discharge
Current (8/20 µs) (In)
Short-Circuit Current
Rating (SCCR)
SPD2-075-1P0-R 60 V 75 V 20 kA 50 kA 800 V 25 kA / 50 kA 114 V 114 V / Withstand 75 V 330 V 20 kA 100 kA 124 g (0.274 lb)
SPD2-150-1P0-R 120 V 150 V 20 kA 50 kA 1250 V 25 kA / 50 kA 229 V 229 V / Withstand 150 V 600 V 20 kA 200 kA 128 g (0.283 lb)
SPD2-300-1P0-R 240 V 300 V 20 kA 50 kA 1500 V 25 kA / 50 kA 337 V 442 V / Safe Fail 300 V 900 V 20 kA 150 kA 135 g (0.298 lb)
SPD2-350-1P0-R 277 V 350 V 20 kA 50 kA 1750 V 25 kA / 50 kA 403 V 529 V / Safe Fail 350 V 1000 V 20 kA 200 kA 140 g (0.309 lb)
SPD2-480-1P0-R 400 V 480 V 20 kA 50 kA 2300 V 25 kA / 50 kA 581 V 762 V / Safe Fail 480 V 1500 V 20 kA 200 kA 145 g (0.320 lb)
SPD2-550-1P0-R* 480 V 550 V 20 kA 50 kA 2500 V 25 kA / 50 kA 697 V 915 V / Safe Fail 550 V 2000 V 20 kA 200 kA 148 g (0.326 lb)
SPD2-750-1P0-R 600 V 750 V 20 kA 35 kA 3400 V 25 kA / 50 kA 871 V 1143 V / Safe Fail 750 V 2500 V 20 kA 200 kA 161 g (0.355 lb)
SPD2 1P+0 SERIES
Littelfuse.com/SPD2-1P-0
© 2020 Littelfuse, Inc.
3
Surge Protection Devices
Replacement Module Ordering Information
Thermal Protection Yes
Operating State/Fault
Indication Green Flag/No Green Flag
Remote Contact Switching
Capacity AC: 250 V/1 A, 125 V/1 A;
DC: 48 V/0.5 A, 24 V/0.5 A, 12 V/0.5 A
Remote Contact Conductor
Cross Section (max) 1.5 mm2 (16 AWG) (Solid)
Standards Passed* IEC 61643-11:2011
EN 61643-11:2012
UL 1449, 4th edition
Product Dimensions
1TE Module and Base H 90.0 mm (3.54”); W 18.0 mm (0.71”);
D 70.0 mm (2.76”)
1TE Replacement Module H 45.0 mm (1.77”); W 18.0 mm (0.71”);
D 57.2mm (2.25”)
Package Dimensions
1TE Module and Base H 102.0 mm (4.01”); W 28.0 mm (1.10”);
D 110.0 mm (4.33”)
1TE Replacement Module H 102.0 mm (4.01”); W 28.0 mm (1.10”);
D 110.0 mm (4.33”)
Specifications
Network Systems TN-S, TN-C, TT (only L-N)
Mode of Protection L-PE, N-PE (only TN-S), L-PEN, L-N
Nominal Discharge Current
(8/20 µs) (In) 20 kA
Maximum Discharge Current
(8/20 µs) (Imax) Up to 50 kA
Protective Elements High Energy MOV
Response Time
(L-N / N-PE tA) < 25 ns
Back-Up Fuse (max) 315 A/250 A Gg
Number of Ports 1
Mechanical & Environmental
Operating Temperature
Range (Ta) -40 °C to +80 °C (-40 °F to +185 °F)
Permissible Operating
Humidity (RH) 5% to 95%
Altitude (max) 4,000 m (13,123 ft)
Terminal Screw Torque) (Mmax) 4.5 Nm (39.9 lbf-in)
Conductor Cross Section (max) 35 mm² (2 AWG) (Solid, Stranded)/
25 mm2 (4 AWG) (Flexible)
Mounting 35 mm DIN Rail, EN60715
Degree of Protection IP20 (built-in)
Housing Material Thermoplastic: Extinguishing Degree
UL 94 V-0
Ordering
Number
IEC Electrical UL Electrical
Single Unit
Weight
Nominal AC Voltage
(50/60 Hz) (Uo/Un)
Maximum Continuous
Operating AC Voltage
(Uc)
Nominal Discharge
Current (8/20 µs) (In)
Maximum Discharge
Current (8/20 µs) (Imax)
Voltage Protection
Level (Up)
Short-Circuit AC
Current Rating (ISCCR)
TOV Withstand 5 s
(UT)
TOV
120 min (UT) / Mode
Maximum Continuous
AC Operating Voltage
(MCOV)
Voltage Protection
Rating (VPR)
Nominal Discharge
Current (8/20 µs) (In)
Short-Circuit Current
Rating (SCCR)
SPD2-075-M 60 V 75 V 20 kA 50 kA 800 V 25 kA / 50 kA 114 V 114 V / Withstand 75 V 330 V 20 kA 100 kA 50 g (0.111 lb)
SPD2-150-M 120 V 150 V 20 kA 50 kA 1250 V 25 kA / 50 kA 229 V 229 V / Withstand 150 V 600 V 20 kA 200 kA 54 g (0.120 lb)
SPD2-300-M 240 V 300 V 20 kA 50 kA 1500 V 25 kA / 50 kA 337 V 442 V / Safe Fail 300 V 900 V 20 kA 150 kA 61 g (0.135 lb)
SPD2-350-M 277 V 350 V 20 kA 50 kA 1750 V 25 kA / 50 kA 403 V 529 V / Safe Fail 350 V 1000 V 20 kA 200 kA 66 g (0.146 lb)
SPD2-480-M 400 V 480 V 20 kA 50 kA 2300 V 25 kA / 50 kA 581 V 762 V / Safe Fail 480 V 1500 V 20 kA 200 kA 71 g (0.157 lb)
SPD2-550-M* 480 V 550 V 20 kA 50 kA 2500 V 25 kA / 50 kA 697 V 915 V / Safe Fail 550 V 2000 V 20 kA 200 kA 74 g (0.163 lb)
SPD2-750-M 600 V 750 V 20 kA 35 kA 3400 V 25 kA / 50 kA 871 V 1143 V / Safe Fail 750 V 2500 V 20 kA 200 kA 87 g (0.192 lb)
Module & Base Part Numbering System Module Only Part Numbering System
SPD2 VVV XPZ R SPD2 VVV M
Module & Base Module Only
Series Series
Neutral
Number of Poles
Maximum Continuous
Operating AC Voltage
Maximum Continuous
Operating AC Voltage
(1=yes or 0=no)
Warranty – Visit www.littelfuse.com/warranty for details.
SPD2 1P+0 SERIES
Littelfuse.com/SPD2-1P-0
© 2020 Littelfuse, Inc.
*SPD2-550-1P0-R and SPD2-550-M are UL Listed only
cflmCEA
@z
E Lineltuse'
ExpemseAWhed \ Answuswhvsved
4
Surge Protection Devices
Class II/Type 2/Type 1 CA Pluggable Multi-Pole
Description
Surge protection devices (SPDs) provide equipment protection
from transient overvoltage events lasting micro-seconds. By
limiting the overvoltage to the equipment during these events,
costly damage and downtime can be mitigated.
The surge protection devices for the 2+0 configuration are
available for 120 V to 600 V nominal voltage sub-distribution
board applications.
L N
14 11 12
RC
TD TD
Legend
L Line
N Neutral
Protective Earth
RC Remote Contacts
TD Thermal Disconnection
Features & Benefits
Module & Base Ordering Information
Ordering
Number
IEC Electrical UL Electrical
Single Unit
Weight
Nominal AC Voltage
(50/60Hz) (Uo/Un)
Maximum Continuous
Operating AC Voltage
(Uc)
Nominal Discharge
Current (8/20 µs) (In)
Maximum Discharge
Current (8/20 µs) (Imax)
Voltage Protection
Level (Up)
Short-Circuit AC
Current Rating (ISCCR)
TOV Withstand 5 s
(UT)
TOV
120 min (UT) / Mode
Maximum Continuous
AC Operating Voltage
(MCOV)
Voltage Protection
Rating (VPR)
Nominal Discharge
Current (8/20 µs) (In)
Short-Circuit Current
Rating (SCCR)
SPD2-150-2P0-R 120 V 150 V 20 kA 50 kA 1250 V 25 kA / 50 kA 229 V 229 V / Withstand 150 V 600 V 20 kA 200 kA 252 g (0.556 lb)
SPD2-300-2P0-R 240 V 300 V 20 kA 50 kA 1500 V 25 kA / 50 kA 337 V 442 V / Safe Fail 300 V 900 V 20 kA 150 kA 266 g (0.587 lb)
SPD2-350-2P0-R 277 V 350 V 20 kA 50 kA 1750 V 25 kA / 50 kA 403 V 529 V / Safe Fail 350 V 1000 V 20 kA 200 kA 276 g (0.609 lb)
SPD2-480-2P0-R 400 V 480 V 20 kA 50 kA 2300 V 25 kA / 50 kA 581 V 762 V / Safe Fail 480 V 1500 V 20 kA 200 kA 286 g (0.631 lb)
SPD2-550-2P0-R* 480 V 550 V 20 kA 50 kA 2500 V 25 kA / 50 kA 697 V 915 V / Safe Fail 550 V 2000 V 20 kA 200 kA 290 g (0.639 lb)
SPD2-750-2P0-R 600 V 750 V 20 kA 35 kA 3400 V 25 kA / 50 kA 871 V 1143 V / Safe Fail 750 V 2500 V 20 kA 200 kA 318 g (0.702 lb)
FEATURES BENEFITS
Capability to clamp and
withstand high-energy
transients
Ensures low-residual voltage during high-energy
surge events and higher nominal discharge current
to prevent disruption, downtime, and degradation or
damage to equipment
UL and VDE-IEC
compliant in single
part number
One component can be utilized globally, reducing
inventory needs and simplifying allocation of parts
Interlocking tab
mechanism Secures module to withstand vibration
No additional
overcurrent protection
devices required in
UL applications
Reduces the number of components and costs
required for protection
Compact footprint Increases panel design flexibility
Visual life indicator Quick visual determines module replacement status
to avoid loss of protection
Pluggable modules Fast and simple to replace, minimizing maintenance
and downtime. No tools required
Thermal protection Eliminates catastrophic failure
IP20 protection rating Finger-safe design increases worker protection
Visual Life
Indicator
Pluggable RC
Connector
Internal Configuration
SPD2 2P+0 SERIES
Littelfuse.com/SPD2-2P-0
© 2020 Littelfuse, Inc.
5
Surge Protection Devices
Replacement Module Ordering Information
Operating State/Fault
Indication Green Flag/No Green Flag
Remote Contact Switching
Capacity AC: 250 V/1 A, 125 V/1 A;
DC: 48 V/0.5 A, 24 V/0.5 A, 12 V/0.5 A
Remote Contact Conductor
Cross Section (max) 1.5 mm2 (16 AWG) (Solid)
Standards Passed* IEC 61643-11:2011
EN 61643-11:2012
UL 1449, 4th edition
Dimensions & Packaging
2TE Module and Base H 90.0 mm (3.54”); W 36.0 mm (1.42”);
D 70.0 mm (2.76”)
1TE Replacement Module H 45.0 mm (1.77”); W 18.0 mm (0.71”);
D 57.2mm (2.25”)
Package Dimensions
2TE Module and Base H 102.0 mm (4.01”); W 46.0 mm (1.81”);
D 110.0 mm (4.33”)
1TE Replacement Module H 102.0 mm (4.01”); W 28.0 mm (1.10”);
D 110.0 mm (4.33”)
Specifications
Network Systems TN-S
Mode of Protection L-PE, N-PE
Nominal Discharge Current
(8/20 µs) (In) 20 kA
Maximum Discharge Current
(8/20 µs) (Imax) Up to 50 kA
Protective Elements High Energy MOV
Response Time (tA) < 25 ns
Back-Up Fuse (max) 315 A/250 A Gg
Number of Ports 1
Mechanical & Environmental
Operating Temperature
Range (Ta) -40 °C to +80 °C (-40 °F to +185 °F)
Permissible Operating
Humidity (RH) 5% to 95%
Altitude (max) 4,000 m (13,123 ft)
Terminal Screw Torque) (Mmax) 4.5 Nm (39.9 lbf-in)
Conductor Cross Section (max) 35 mm² (2 AWG) (Solid, Stranded)/
25 mm2 (4 AWG) (Flexible)
Mounting 35 mm DIN Rail, EN60715
Degree of Protection IP20 (built-in)
Housing Material Thermoplastic: Extinguishing Degree
UL 94 V-0
Thermal Protection Yes
Ordering
Number
IEC Electrical UL Electrical
Single Unit
Weight
Nominal AC Voltage
(50/60Hz) (Uo/Un)
Maximum Continuous
Operating AC Voltage
(Uc)
Nominal Discharge
Current (8/20 µs) (In)
Maximum Discharge
Current (8/20 µs) (Imax)
Voltage Protection
Level (Up)
Short-Circuit AC
Current Rating (ISCCR)
TOV Withstand 5 s
(UT)
TOV
120 min (UT) / Mode
Maximum Continuous
AC Operating Voltage
(MCOV)
Voltage Protection
Rating (VPR)
Nominal Discharge
Current (8/20 µs) (In)
Short-Circuit Current
Rating (SCCR)
SPD2-150-M 120 V 150 V 20 kA 50 kA 1250 V 25 kA / 50 kA 229 V 229 V / Withstand 150 V 600 V 20 kA 200 kA 54 g (0.120 lb)
SPD2-300-M 240 V 300 V 20 kA 50 kA 1500 V 25 kA / 50 kA 337 V 442 V / Safe Fail 300 V 900 V 20 kA 150 kA 61 g (0.135 lb)
SPD2-350-M 277 V 350 V 20 kA 50 kA 1750 V 25 kA / 50 kA 403 V 529 V / Safe Fail 350 V 1000 V 20 kA 200 kA 66 g (0.146 lb)
SPD2-480-M 400 V 480 V 20 kA 50 kA 2300 V 25 kA / 50 kA 581 V 762 V / Safe Fail 480 V 1500 V 20 kA 200 kA 71 g (0.157 lb)
SPD2-550-M* 480 V 550 V 20 kA 50 kA 2500 V 25 kA / 50 kA 697 V 915 V / Safe Fail 550 V 2000 V 20 kA 200 kA 74 g (0.163 lb)
SPD2-750-M 600 V 750 V 20 kA 35 kA 3400 V 25 kA / 50 kA 871 V 1143 V / Safe Fail 750 V 2500 V 20 kA 200 kA 87 g (0.192 lb)
*SPD2-550-2P0-R and SPD2-550-M are UL Listed only
Warranty – Visit www.littelfuse.com/warranty for details.
Module & Base Part Numbering System Module Only Part Numbering System
SPD2 VVV M
Module Only
Series
Maximum Continuous
Operating AC Voltage
SPD2 VVV XPZ R
Module & Base
Series Neutral
Number of Poles
Maximum Continuous
Operating AC Voltage
(1=yes or 0=no)
SPD2 2P+0 SERIES
Littelfuse.com/SPD2-2P-0
© 2020 Littelfuse, Inc.
eflusCE
/'u :— shun/W
r on . flu.
N9
6
Surge Protection Devices
Class II/Type 2/Type 1 CA Pluggable Multi-Pole
Description
Surge protection devices (SPDs) provide equipment protection
from transient overvoltage events lasting micro-seconds. By
limiting the overvoltage to the equipment during these events,
costly damage and downtime can be mitigated.
The surge protection devices for the 3+0 configuration are
available for 120 V to 600 V nominal voltage sub-distribution
board applications.
Module & Base Ordering Information
Internal Configuration
Features & Benefits
Legend
L Line
N Neutral
Protective Earth
RC Remote Contacts
TD Thermal Disconnection
L1 L2 L3
14 11 12
RC
TD TD TD
FEATURES BENEFITS
Capability to clamp and
withstand high-energy
transients
Ensures low-residual voltage during high-energy
surge events and higher nominal discharge current
to prevent disruption, downtime, and degradation or
damage to equipment
UL and VDE-IEC
compliant in single
part number
One component can be utilized globally, reducing
inventory needs and simplifying allocation of parts
Interlocking tab
mechanism Secures module to withstand vibration
No additional
overcurrent protection
devices required in
UL applications
Reduces the number of components and costs
required for protection
Compact footprint Increases panel design flexibility
Visual life indicator Quick visual determines module replacement status
to avoid loss of protection
Pluggable modules Fast and simple to replace, minimizing maintenance
and downtime. No tools required
Thermal protection Eliminates catastrophic failure
IP20 protection rating Finger-safe design increases worker protection
Visual Life
Indicator
Pluggable RC
Connector
Ordering Number
IEC Electrical UL Electrical
Single Unit
Weight
Nominal AC Voltage
(50/60Hz) (Uo/Un)
Maximum Continuous
Operating AC Voltage (Uc)
Nominal Discharge
Current (8/20 µs) (In)
Maximum Discharge
Current (8/20 µs) (Imax)
Voltage Protection
Level (Up)
Short-Circuit AC Current
Rating (ISCCR)
TOV Withstand 5 s
(UT)
TOV
120 min (UT) / Mode
Maximum Continuous
AC Operating Voltage
(MCOV)
Voltage Protection
Rating (VPR)
Nominal Discharge
Current (8/20 µs) (In)
Short-Circuit Current
Rating (SCCR)
SPD2-150-3P0-R 120 V 150 V 20 kA 50 kA 1250 V 25 kA / 50 kA 229 V 229 V / Withstand 150 V 600 V 20 kA 200 kA 355 g (0.783 lb)
SPD2-300-3P0-R 240 V 300 V 20 kA 50 kA 1500 V 25 kA / 50 kA 337 V 442 V / Safe Fail 300 V 900 V 20 kA 150 kA 376 g (0.829 lb)
SPD2-350-3P0-R 277 V 350 V 20 kA 50 kA 1750 V 25 kA / 50 kA 403 V 529 V / Safe Fail 350 V 1000 V 20 kA 200 kA 391 g (0.862 lb)
SPD2-480-3P0-R 400 V 480 V 20 kA 50 kA 2300 V 25 kA / 50 kA 581 V 762 V / Safe Fail 480 V 1500 V 20 kA 200 kA 406 g (0.896 lb)
SPD2-550-3P0-R* 480 V 550 V 20 kA 50 kA 2500 V 25 kA / 50 kA 697 V 915 V / Safe Fail 550 V 2000 V 20 kA 200 kA 414 g (0.913 lb)
SPD2-750-3P0-R 600 V 750 V 20 kA 35 kA 3400 V 25 kA / 50 kA 871 V 1143 V / Safe Fail 750 V 2500 V 20 kA 200 kA 454 g (1.001 lb)
SPD2 3P+0 SERIES
Littelfuse.com/SPD2-3P-0
© 2020 Littelfuse, Inc.
7
Surge Protection Devices
Replacement Module Ordering Information
Thermal Protection Yes
Operating State/Fault
Indication Green Flag/No Green Flag
Remote Contact Switching
Capacity AC: 250 V/1 A, 125 V/1 A;
DC: 48 V/0.5 A, 24 V/0.5 A, 12 V/0.5 A
Remote Contact Conductor
Cross Section (max) 1.5 mm2 (16 AWG) (Solid)
Standards Passed* IEC 61643-11:2011
EN 61643-11:2012
UL 1449, 4th edition
Product Dimensions
3TE Module and Base H 90.0 mm (3.54”); W 54.0 mm (2.13”);
D 70.0 mm (2.76”)
1TE Replacement Module H 45.0 mm (1.77”); W 18.0 mm (0.71”);
D 57.2mm (2.25”)
Package Dimensions
3TE Module and Base H 102.0 mm (4.01”); W 64.0 mm (2.52”);
D 110.0 mm (4.33”)
1TE Replacement Module H 102.0 mm (4.01”); W 28.0 mm (1.10”);
D 110.0 mm (4.33”)
Specifications
Network Systems TT, TN-S
Mode of Protection L-N, N-PE
Nominal Discharge Current
(8/20 µs) (In) 20 kA
Maximum Discharge Current
(8/20 µs) (Imax) Up to 50 kA
Protective Elements High Energy MOV
Response Time
(L-N / N-PE tA) < 25 ns
Back-Up Fuse (max) 315 A/250 A Gg
Number of Ports 1
Mechanical & Environmental
Operating Temperature
Range (Ta) -40 °C to +80 °C (-40 °F to +185 °F)
Permissible Operating
Humidity (RH) 5% to 95%
Altitude (max) 4,000 m (13,123 ft)
Terminal Screw Torque) (Mmax) 4.5 Nm (39.9 lbf-in)
Conductor Cross Section (max) 35 mm² (2 AWG) (Solid, Stranded)/
25 mm2 (4 AWG) (Flexible)
Mounting 35 mm DIN Rail, EN60715
Degree of Protection IP20 (built-in)
Housing Material Thermoplastic: Extinguishing Degree
UL 94 V-0
*SPD2-550-3P0-R and SPD2-550-M are UL Listed only
Ordering Number
IEC Electrical UL Electrical
Single Unit
Weight
Nominal AC Voltage
(50/60Hz) (Uo/Un)
Maximum Continuous
Operating AC Voltage (Uc)
Nominal Discharge
Current (8/20 µs) (In)
Maximum Discharge
Current (8/20 µs) (Imax)
Voltage Protection
Level (Up)
Short-Circuit AC Current
Rating (ISCCR)
TOV Withstand 5 s
(UT)
TOV
120 min (UT) / Mode
Maximum Continuous
AC Operating Voltage
(MCOV)
Voltage Protection
Rating (VPR)
Nominal Discharge
Current (8/20 µs) (In)
Short-Circuit Current
Rating (SCCR)
SPD2-150-M 120 V 150 V 20 kA 50 kA 1250 V 25 kA / 50 kA 229 V 229 V / Withstand 150 V 600 V 20 kA 200 kA 54 g (0.120 lb)
SPD2-300-M 240 V 300 V 20 kA 50 kA 1500 V 25 kA / 50 kA 337 V 442 V / Safe Fail 300 V 900 V 20 kA 150 kA 61 g (0.135 lb)
SPD2-350-M 277 V 350 V 20 kA 50 kA 1750 V 25 kA / 50 kA 403 V 529 V / Safe Fail 350 V 1000 V 20 kA 200 kA 66 g (0.146 lb)
SPD2-480-M 400 V 480 V 20 kA 50 kA 2300 V 25 kA / 50 kA 581 V 762 V / Safe Fail 480 V 1500 V 20 kA 200 kA 71 g (0.157 lb)
SPD2-550-M* 480 V 550 V 20 kA 50 kA 2500 V 25 kA / 50 kA 697 V 915 V / Safe Fail 550 V 2000 V 20 kA 200 kA 74 g (0.163 lb)
SPD2-750-M 600 V 750 V 20 kA 35 kA 3400 V 25 kA / 50 kA 871 V 1143 V / Safe Fail 750 V 2500 V 20 kA 200 kA 87 g (0.192 lb)
Warranty – Visit www.littelfuse.com/warranty for details.
Module & Base Part Numbering System Module Only Part Numbering System
SPD2 VVV M
Module Only
Series
Maximum Continuous
Operating AC Voltage
SPD2 VVV XPZ R
Module & Base
Series Neutral
Number of Poles
Maximum Continuous
Operating AC Voltage
(1=yes or 0=no)
SPD2 3P+0 SERIES
Littelfuse.com/SPD2-3P-0
© 2020 Littelfuse, Inc.
cflmCEA
@Z
E Lineltuse'
upmwxwm \ MW
8
Surge Protection Devices
Class II/Type 2/Type 1 CA Pluggable Multi-Pole
Description
Surge protection devices (SPDs) provide equipment protection
from transient overvoltage events lasting micro-seconds. By
limiting the overvoltage to the equipment during these events,
costly damage and downtime can be mitigated.
The surge protection devices for the 4+0 configuration are
available for 120 V to 480 V nominal voltage sub-distribution
board applications.
L1 L2 L3 N
14 11 12
RC
TD TD TD TD
Legend
L Line
N Neutral
Protective Earth
RC Remote Contacts
TD Thermal Disconnection
Internal Configuration
Features & Benefits
Module & Base Ordering Information
Ordering
Number
IEC Electrical UL Electrical
Single Unit
Weight
Nominal AC Voltage
(50/60Hz) (Uo/Un)
Maximum
Continuous
Operating
AC Voltage (Uc)
Nominal Discharge
Current (8/20 µs) (In)
Maximum Discharge
Current (8/20 µs) (Imax)
Voltage Protection
Level (Up)
Short-Circuit AC
Current Rating (ISCCR)
TOV Withstand
5 s (UT)
TOV
120 min (UT) / Mode
Maximum
Continuous AC
Operating Voltage
(MCOV)
Voltage Protection
Rating (VPR)
Nominal Discharge
Current (8/20 µs) (In)
Short-Circuit Current
Rating (SCCR)
SPD2-150-4P0-R 120 V 150 V 20 kA 50 kA 1250 V 25 kA / 50 kA 229 V 229 V / Withstand 150 V 600 V 20 kA 200 kA 477 g (1.052 lb)
SPD2-300-4P0-R 240 V 300 V 20 kA 50 kA 1500 V 25 kA / 50 kA 337 V 442 V / Safe Fail 300 V 900 V 20 kA 150 kA 505 g (1.114 lb)
SPD2-350-4P0-R 277 V 350 V 20 kA 50 kA 1750 V 25 kA / 50 kA 403 V 529 V / Safe Fail 350 V 1000 V 20 kA 200 kA 525 g (1.158 lb)
SPD2-480-4P0-R 400 V 480 V 20 kA 50 kA 2300 V 25 kA / 50 kA 581 V 762 V / Safe Fail 480 V 1500 V 20 kA 200 kA 545 g (1.202 lb)
SPD2-550-4P0-R* 480 V 550 V 20 kA 50 kA 2500 V 25 kA / 50 kA 697 V 915 V / Safe Fail 550 V 2000 V 20 kA 200 kA 557 g (1.228 lb)
FEATURES BENEFITS
Capability to clamp and
withstand high-energy
transients
Ensures low-residual voltage during high-energy
surge events and higher nominal discharge current
to prevent disruption, downtime, and degradation or
damage to equipment
UL and VDE-IEC
compliant in single
part number
One component can be utilized globally, reducing
inventory needs and simplifying allocation of parts
Interlocking tab
mechanism Secures module to withstand vibration
No additional
overcurrent protection
devices required in
UL applications
Reduces the number of components and costs
required for protection
Compact footprint Increases panel design flexibility
Visual life indicator Quick visual determines module replacement status
to avoid loss of protection
Pluggable modules Fast and simple to replace, minimizing maintenance
and downtime. No tools required
Thermal protection Eliminates catastrophic failure
IP20 protection rating Finger-safe design increases worker protection
Visual Life
Indicator
Pluggable RC
Connector
SPD2 4P+0 SERIES
Littelfuse.com/SPD2-4P-0
© 2020 Littelfuse, Inc.
9
Surge Protection Devices
Replacement Module Ordering Information
Thermal Protection Yes
Operating State/Fault
Indication Green Flag/No Green Flag
Remote Contact Switching
Capacity AC: 250 V/1 A, 125 V/1 A;
DC: 48 V/0.5 A, 24 V/0.5 A, 12 V/0.5 A
Remote Contact Conductor
Cross Section (max) 1.5 mm2 (16 AWG) (Solid)
Standards Passed* IEC 61643-11:2011
EN 61643-11:2012
UL 1449, 4th edition
Product Dimensions
4TE Module and Base H 90.0 mm (3.54”); W 72.0 mm (2.84”);
D 70.0 mm (2.76”)
1TE Replacement Module H 45.0 mm (1.77”); W 18.0 mm (0.71”);
D 57.2mm (2.25”)
Package Dimensions
4TE Module and Base H 102.0 mm (4.01”); W 82.0 mm (3.23”);
D 110.0 mm (4.33”)
1TE Replacement Module H 102.0 mm (4.01”); W 28.0 mm (1.10”);
D 110.0 mm (4.33”)
Specifications
Network Systems TN-S
Mode of Protection L-PE, N-PE
Nominal Discharge Current
(8/20 µs) (In) 20 kA
Maximum Discharge Current
(8/20 µs) (Imax) Up to 50 kA
Protective Elements High Energy MOV
Response Time (tA) < 25 ns
Back-Up Fuse (max) 315 A/250 A Gg
Number of Ports 1
Mechanical & Environmental
Operating Temperature
Range (Ta) -40 °C to +80 °C (-40 °F to +185 °F)
Permissible Operating
Humidity (RH) 5% to 95%
Altitude (max) 4,000 m (13,123 ft)
Terminal Screw Torque (Mmax) 4.5 Nm (39.9 lbf-in)
Conductor Cross Section (max) 35 mm² (2 AWG) (Solid, Stranded)/
25 mm2 (4 AWG) (Flexible)
Mounting 35 mm DIN Rail, EN60715
Degree of Protection IP20 (built-in)
Housing Material Thermoplastic: Extinguishing Degree
UL 94 V-0 *SPD2-550-4P0-R and SPD2-550-M are UL Listed only
Ordering
Number
IEC Electrical UL Electrical
Single Unit
Weight
Nominal AC Voltage
(50/60Hz) (Uo/Un)
Maximum Continuous
Operating AC Voltage
(Uc)
Nominal Discharge
Current (8/20 µs) (In)
Maximum Discharge
Current (8/20 µs) (Imax)
Voltage Protection
Level (Up)
Short-Circuit AC
Current Rating (ISCCR)
TOV Withstand 5 s
(UT)
TOV
120 min (UT) / Mode
Maximum Continuous
AC Operating Voltage
(MCOV)
Voltage Protection
Rating (VPR)
Nominal Discharge
Current (8/20 µs) (In)
Short-Circuit Current
Rating (SCCR)
SPD2-150-M 120 V 150 V 20 kA 50 kA 1250 V 25 kA / 50 kA 229 V 229 V / Withstand 150 V 600 V 20 kA 200 kA 54 g (0.120 lb)
SPD2-300-M 240 V 300 V 20 kA 50 kA 1500 V 25 kA / 50 kA 337 V 442 V / Safe Fail 300 V 900 V 20 kA 150 kA 61 g (0.135 lb)
SPD2-350-M 277 V 350 V 20 kA 50 kA 1750 V 25 kA / 50 kA 403 V 529 V / Safe Fail 350 V 1000 V 20 kA 200 kA 66 g (0.146 lb)
SPD2-480-M 400 V 480 V 20 kA 50 kA 2300 V 25 kA / 50 kA 581 V 762 V / Safe Fail 480 V 1500 V 20 kA 200 kA 71 g (0.157 lb)
SPD2-550-M* 480 V 550 V 20 kA 50 kA 2500 V 25 kA / 50 kA 697 V 915 V / Safe Fail 550 V 2000 V 20 kA 200 kA 74 g (0.163 lb)
Warranty – Visit www.littelfuse.com/warranty for details.
Module & Base Part Numbering System Module Only Part Numbering System
SPD2 VVV M
Module Only
Series
Maximum Continuous
Operating AC Voltage
SPD2 VVV XPZ R
Module & Base
Series Neutral
Number of Poles
Maximum Continuous
Operating AC Voltage
(1=yes or 0=no)
SPD2 4P+0 SERIES
Littelfuse.com/SPD2-4P-0
© 2020 Littelfuse, Inc.
uflmCE
NQ
E Lineltuse'
upmwxwm \ Ans
hvéved
10
Surge Protection Devices
Class II/Type 2/Type 1 CA Pluggable Multi-Pole
Description
Surge protection devices (SPDs) provide equipment protection
from overvoltage events lasting micro-seconds. By limiting
the overvoltage to the equipment during these events, costly
equipment damage and downtime can be mitigated.
The surge protection devices for the 1+1 configuration are
available for 60 V to 277 V nominal voltage sub-distribution
board applications.
Module & Base Ordering Information
Internal Configuration
Features & Benefits
L N
14 11 12
RC
TD TD
Legend
L Line
N Neutral
Protective Earth
RC Remote Contacts
TD Thermal Disconnection
Visual Life
Indicator
Pluggable RC
Connector FEATURES BENEFITS
Capability to clamp and
withstand high-energy
transients
Ensures low-residual voltage during high-energy
surge events and higher nominal discharge current
to prevent disruption, downtime, and degradation or
damage to equipment
UL and VDE-IEC
compliant in single
part number
One component can be utilized globally, reducing
inventory needs and simplifying allocation of parts
Interlocking tab
mechanism Secures module to withstand vibration
No additional
overcurrent protection
devices required in
UL applications
Reduces the number of components and costs
required for protection
Compact footprint Increases panel design flexibility
Visual life indicator Quick visual determines module replacement status
to avoid loss of protection
Pluggable modules Fast and simple to replace, minimizing maintenance
and downtime. No tools required
Thermal protection Eliminates catastrophic failure
IP20 protection rating Finger-safe design increases worker protection
Ordering
Number
IEC Electrical UL Electrical
Single Unit
Weight
Nominal AC Voltage
(50/60Hz) (Uo/Un)
Maximum Continuous
Operating AC Voltage
(L-N / N-PE Uc)
Nominal Discharge
Current (8/20 µs)
(L-N / N-PE In)
Maximum Discharge
Current (8/20 µs)
(L-N / N-PE Imax)
Voltage Protection
Level (L-N / N-PE Up)
Follow Current
Interrupt Rating
(N-PE Ifi)
Short-Circuit AC
Current Rating
(L-N ISCCR)
TOV Withstand
5 s (L-N UT)
TOV 120 min
(L-N UT) / Mode
TOV Withstand
200 ms (N-PE UT)
Maximum Continuous
AC Operating Voltage
(L-N / N-PE MCOV)
Voltage Protection
Rating
(L-N / N-PE VPR)
Nominal Discharge
Current (8/20 µs)
(L-N / N-PE In)
Short-Circuit Current
Rating (L-N SCCR)
SPD2-075-1P1-R 60 V 75 V /
305 V
20 kA /
40 kA
50 kA /
65 kA
800 V /
1500 V 100 ARMS
25 kA /
50 kA 114 V 114 V /
Withstand 1200 V 75 V /
305 V
330 V /
1000 V
20 kA /
20 kA 100 kA 124 g (0.274 lb)
SPD2-150-1P1-R 120 V 150 V /
305 V
20 kA /
40 kA
50 kA /
65 kA
1250 V /
1500 V 100 ARMS
25 kA /
50 kA 229 V 229 V /
Withstand 1200 V 150 V /
305 V
600 V /
1000 V
20 kA /
20 kA 200 kA 128 g (0.283 lb)
SPD2-300-1P1-R 240 V 300 V /
305 V
20 kA /
40 kA
50 kA /
65 kA
1500 V /
1500 V 100 ARMS
25 kA /
50 kA 337 V 442 V /
Safe Fail 1200 V 300 V /
305 V
900 V /
1000 V
20 kA /
20 kA 150 kA 135 g (0.298 lb)
SPD2-350-1P1-R 277 V 350 V /
305 V
20 kA /
40 kA
50 kA /
65 kA
1750 V /
1500 V 100 ARMS
25 kA /
50 kA 403 V 529 V /
Safe Fail 1200 V 350 V /
305 V
1000 V /
1000 V
20 kA /
20 kA 200 kA 140 g (0.309 lb)
SPD2 1P+1 SERIES
Littelfuse.com/SPD2-1P-1
© 2020 Littelfuse, Inc.
11
Surge Protection Devices
Replacement Module Ordering Information
Thermal Protection Yes
Operating State/Fault
Indication Green Flag/No Green Flag
Remote Contact Switching
Capacity AC: 250 V/1 A, 125 V/1 A;
DC: 48 V/0.5 A, 24 V/0.5 A, 12 V/0.5 A
Remote Contact Conductor
Cross Section (max) 1.5 mm2 (16 AWG) (Solid)
Standards Passed IEC 61643-11:2011
EN 61643-11:2012
UL 1449, 4th edition
Product Dimensions
2TE Module and Base H 90.0 mm (3.54”); W 36.0 mm (1.42”);
D 70.0 mm (2.76”)
1TE Replacement Module H 45.0 mm (1.77”); W 18.0 mm (0.71”);
D 57.2mm (2.25”)
Package Dimensions
2TE Module and Base H 102.0 mm (4.01”); W 46.0 mm (1.81”);
D 110.0 mm (4.33”)
1TE Replacement Module H 102.0 mm (4.01”); W 28.0 mm (1.10”);
D 110.0 mm (4.33”)
Specifications
Network Systems TT, TN-S
Mode of Protection L-N, N-PE
Nominal Discharge Current
(8/20 µs) (L-N / N-PE In) 20 kA/40 kA
Maximum Discharge Current
(8/20 µs) (L-N / N-PE Imax) 50 kA/65 kA
Protective Elements High Energy MOV and GDT
Response Time
(L-N / N-PE tA) < 25 ns
Back-Up Fuse (max) 315 A/250 A Gg
Number of Ports 1
Mechanical & Environmental
Operating Temperature
Range (Ta) -40 °C to +80 °C (-40 °F to +185 °F)
Permissible Operating
Humidity (RH) 5% to 95%
Altitude (max) 4,000 m (13,123 ft)
Terminal Screw Torque) (Mmax) 4.5 Nm (39.9 lbf-in)
Conductor Cross Section (max) 35 mm² (2 AWG) (Solid, Stranded)/
25 mm2 (4 AWG) (Flexible)
Mounting 35 mm DIN Rail, EN60715
Degree of Protection IP20 (built-in)
Housing Material Thermoplastic: Extinguishing Degree
UL 94 V-0
Ordering
Number
IEC Electrical UL Electrical
Single Unit
Weight
Nominal AC Voltage
(50/60Hz) (Uo/Un)
Maximum Continuous
Operating AC Voltage
(L-N / N-PE Uc)
Nominal Discharge
Current (8/20 µs)
(L-N / N-PE In)
Maximum Discharge
Current (8/20 µs)
(L-N / N-PE Imax)
Voltage Protection
Level (L-N / N-PE Up)
Follow Current
Interrupt Rating
(N-PE Ifi)
Short-Circuit AC
Current Rating
(L-N ISCCR)
TOV Withstand
5 s (L-N UT)
TOV 120 min
(L-N UT) / Mode
TOV Withstand
200 ms (N-PE UT)
Maximum Continuous
AC Operating Voltage
(L-N / N-PE MCOV)
Voltage Protection
Rating
(L-N / N-PE VPR)
Nominal Discharge
Current (8/20 µs)
(L-N / N-PE In)
Short-Circuit Current
Rating (L-N SCCR)
SPD2-040-M 0 V 40 V /
305 V
20 kA /
40 kA
50 kA /
65 kA
1500 V
(N-PE) 100 ARMS
25 kA /
50 kA N/A N/A 1200 V 305 V
(N-PE)
1000 V
(N-PE)
20 kA /
20 kA N/A 42 g (0.093 lb)
SPD2-075-M 60 V 75 V /
305 V
20 kA /
40 kA
50 kA /
65 kA
800 V /
1500 V 100 ARMS
25 kA /
50 kA 114 V 114 V /
Withstand 1200 V 75 V /
305 V
330 V /
1000 V
20 kA /
20 kA 100 kA 50 g (0.111 lb)
SPD2-150-M 120 V 150 V /
305 V
20 kA /
40 kA
50 kA /
65 kA
1250 V /
1500 V 100 ARMS
25 kA /
50 kA 229 V 229 V /
Withstand 1200 V 150 V /
305 V
600 V /
1000 V
20 kA /
20 kA 200 kA 54 g (0.120 lb)
SPD2-300-M 240 V 300 V /
305 V
20 kA /
40 kA
50 kA /
65 kA
1500 V /
1500 V 100 ARMS
25 kA /
50 kA 337 V 442 V /
Safe Fail 1200 V 300 V /
305 V
900 V /
1000 V
20 kA /
20 kA 150 kA 61 g (0.135 lb)
SPD2-350-M 277 V 350 V /
305 V
20 kA /
40 kA
50 kA /
65 kA
1750 V /
1500 V 100 ARMS
25 kA /
50 kA 403 V 529 V /
Safe Fail 1200 V 350 V /
305 V
1000 V /
1000 V
20 kA /
20 kA 200 kA 68 g (0.146 lb)
Warranty – Visit www.littelfuse.com/warranty for details.
Module & Base Part Numbering System Module Only Part Numbering System
SPD2 VVV M
Module Only
Series
Maximum Continuous
Operating AC Voltage
SPD2 VVV XPZ R
Module & Base
Series Neutral
Number of Poles
Maximum Continuous
Operating AC Voltage
(1=yes or 0=no)
SPD2 1P+1 SERIES
Littelfuse.com/SPD2-1P-1
© 2020 Littelfuse, Inc.
cflmCEA
N®
E Lineltuse'
my
12
Surge Protection Devices
Class II/Type 2/Type 1 CA Pluggable Multi-Pole
Description
Surge protection devices (SPDs) provide equipment protection
from transient overvoltage events lasting micro-seconds. By
limiting the overvoltage to the equipment during these events,
costly damage and downtime can be mitigated.
The surge protection devices for the 3+1 configuration are
available for 240 V to 277 V nominal voltage sub-distribution
board applications.
Module & Base Ordering Information
Internal Configuration
Features & Benefits
L1 L2 L3 N
14 11 12
RC
TD TD TD TD
Ordering
Number
IEC Electrical UL Electrical
Single Unit
Weight
Nominal AC Voltage
(50/60Hz) (Uo/Un)
Maximum Continuous
Operating AC Voltage
(L-N / N-PE Uc)
Nominal Discharge
Current (8/20 µs)
(L-N / N-PE In)
Maximum Discharge
Current (8/20 µs)
(L-N / N-PE Imax)
Voltage Protection Level
(L-N / N-PE Up)
Follow Current Interrupt
Rating (N-PE Ifi)
Short-Circuit AC Current
Rating (L-N ISCCR)
TOV Withstand 5 s (L-N UT)
TOV 120 min
(L-N UT) / Mode
TOV Withstand 200 ms
(N-PE UT)
Maximum Continuous AC
Operating Voltage
(L-N / N-PE MCOV)
Voltage Protection Rating
(L-N / N-PE VPR)
Nominal Discharge
Current (8/20 µs)
(L-N / N-PE In)
Short-Circuit Current
Rating (L-N SCCR)
SPD2-300-3P1-R 240 V 300 V/
305 V
20 kA/
40 kA
50 kA/
65 kA
1500 V/
1500 V 100 ARMS
25 kA/
50 kA 337 V 442 V/
Safe Fail 1200 V 300 V/
305 V
900 V/
1000 V
20 kA/
20 kA 150 kA 486 g
(1.072 lb)
SPD2-350-3P1-R 277 V 350 V/
305 V
20 kA/
40 kA
50 kA/
65 kA
1750 V/
1500 V 100 ARMS
25 kA/
50 kA 403 V 529 V/
Safe Fail 1200 V 350 V/
305 V
1000 V/
1000 V
20 kA/
20 kA 200 kA 501 g
(1.105 lb)
Legend
L Line
N Neutral
Protective Earth
RC Remote Contacts
TD Thermal Disconnection
Visual Life
Indicator
Pluggable RC
Connector
FEATURES BENEFITS
Capability to clamp and
withstand high-energy
transients
Ensures low-residual voltage during high-energy
surge events and higher nominal discharge current
to prevent disruption, downtime, and degradation or
damage to equipment
UL and VDE-IEC
compliant in single
part number
One component can be utilized globally, reducing
inventory needs and simplifying allocation of parts
Interlocking tab
mechanism Secures module to withstand vibration
No additional
overcurrent protection
devices required in
UL applications
Reduces the number of components and costs
required for protection
Compact footprint Increases panel design flexibility
Visual life indicator Quick visual determines module replacement status
to avoid loss of protection
Pluggable modules Fast and simple to replace, minimizing maintenance
and downtime. No tools required
Thermal protection Eliminates catastrophic failure
IP20 protection rating Finger-safe design increases worker protection
SPD2 3P+1 SERIES
Littelfuse.com/SPD2-3P-1
© 2020 Littelfuse, Inc.
13
Surge Protection Devices
Replacement Module Ordering Information
Thermal Protection Yes
Operating State/Fault
Indication Green Flag/No Green Flag
Remote Contact Switching
Capacity AC: 250 V/1 A, 125 V/1 A;
DC: 48 V/0.5 A, 24 V/0.5 A, 12 V/0.5 A
Remote Con Conductor
Cross Section (max) 1.5 mm2 (16 AWG) (Solid)
Standards Passed IEC 61643-11:2011
EN 61643-11:2012
UL 1449, 4th edition
Product Dimensions
4TE Module and Base H 90.0 mm (3.54”); W 72.0 mm (2.84”);
D 70.0 mm (2.76”)
1TE Replacement Module H 45.0 mm (1.77”); W 18.0 mm (0.71”);
D 57.2 mm (2.25”)
Package Dimensions
4TE Module and Base H 102.0 mm (4.01”); W 82.0 mm (3.23”);
D 110.0 mm (4.33”)
1TE Replacement Module H 102.0 mm (4.01”); W 28.0 mm (1.10”);
D 110.0 mm (4.33”)
Specifications
Network Systems TT, TN-S
Mode of Protection L-N, N-PE
Nominal Discharge Current
(8/20 µs) (L-N / N-PE In) 20 kA/40 kA
Maximum Discharge Current
(8/20 µs) (L-N / N-PE In) 50 kA/65 kA
Protective Elements High Energy MOV and GDT
Response Time
(L-N / N-PE tA) < 25 ns
Back-Up Fuse (max) 315 A/250 A Gg
Number of Ports 1
Mechanical & Environmental
Operating Temperature
Range (Ta) -40 °C to +80 °C (-40 °F to +185 °F)
Permissible Operating
Humidity (RH) 5% to 95%
Altitude (max) 4,000 m (13,123 ft)
Terminal Screw Torque) (Mmax) 4.5 Nm (39.9 lbf-in)
Conductor Cross Section (max) 35 mm² (2 AWG) (Solid, Stranded)/
25 mm2 (4 AWG) (Flexible)
Mounting 35 mm DIN Rail, EN60715
Degree of Protection IP20 (built-in)
Housing Material Thermoplastic: Extinguishing Degree
UL 94 V-0
Ordering
Number
IEC Electrical UL Electrical
Single Unit
Weight
Nominal AC Voltage
(50/60Hz) (Uo/Un)
Maximum Continuous
Operating AC Voltage
(L-N / N-PE Uc)
Nominal Discharge
Current (8/20 µs)
(L-N / N-PE In)
Maximum Discharge
Current (8/20 µs)
(L-N / N-PE Imax)
Voltage Protection Level
(L-N / N-PE Up)
Follow Current Interrupt
Rating (N-PE Ifi)
Short-Circuit AC Current
Rating (L-N ISCCR)
TOV Withstand 5 s (L-N UT)
TOV 120 min
(L-N UT) / Mode
TOV Withstand 200 ms
(N-PE UT)
Maximum Continuous AC
Operating Voltage
(L-N / N-PE MCOV)
Voltage Protection Rating
(L-N / N-PE VPR)
Nominal Discharge
Current (8/20 µs)
(L-N / N-PE In)
Short-Circuit Current
Rating (L-N SCCR)
SPD2-040-M 0 V 40 V /
305 V
20 kA /
40 kA
50 kA /
65 kA
1500 V
(N-PE) 100 ARMS
25 kA /
50 kA N/A N/A 1200 V 305 V
(N-PE)
1000 V
(N-PE)
20 kA /
20 kA N/A 42 g (0.093 lb)
SPD2-300-M 240 V 300 V /
305 V
20 kA /
40 kA
50 kA /
65 kA
1500 V /
1500 V 100 ARMS
25 kA /
50 kA 337 V 442 V /
Safe Fail 1200 V 300 V /
305 V
900 V /
1000 V
20 kA /
20 kA 150 kA 61 g (0.135 lb)
SPD2-350-M 277 V 350 V /
305 V
20 kA /
40 kA
50 kA /
65 kA
1750 V /
1500 V 100 ARMS
25 kA /
50 kA 403 V 529 V /
Safe Fail 1200 V 350 V /
305 V
1000 V /
1000 V
20 kA /
20 kA 200 kA 66 g (0.146 lb)
Warranty – Visit www.littelfuse.com/warranty for details.
Module & Base Part Numbering System Module Only Part Numbering System
SPD2 VVV M
Module Only
Series
Maximum Continuous
Operating AC Voltage
SPD2 VVV XPZ R
Module & Base
Series Neutral
Number of Poles
Maximum Continuous
Operating AC Voltage
(1=yes or 0=no)
SPD2 3P+1 SERIES
Littelfuse.com/SPD2-3P-1
© 2020 Littelfuse, Inc.
cw.” CE
E Lineltuse'
s L‘Hwéve
upmwxwm \ MW
14
Surge Protection Devices
Littelfuse.com/SPD2-PV
© 2020 Littelfuse, Inc.
SPD2 PV SERIES
Class 2 (IEC)/Type 2 (EN)/Type 1CA (UL)
Pluggable Multi-Pole for PV Systems
Visual Life
Indicator
Description
Surge protective devices (SPDs) provide equipment protection
from transient overvoltage events lasting micro-seconds. By
limiting the overvoltage to the equipment during these events,
costly damage and downtime can be mitigated.
The surge protective devices for solar string box and inverter
applications are available in 1100 and 1500 V dc in the 3+0
configuration.
Features & Benefits
FEATURES BENEFITS
Capability to clamp and
withstand high-energy
transients
Ensures low-residual voltage during high-energy
surge events and higher nominal discharge current
to prevent disruption, downtime, and degradation or
damage to equipment
No additional
overcurrent protection
devices required in
UL applications
Reduces the number of components and costs
required for protection
Compact footprint
I
ncreases panel design flexibility
Visual life indicator Quick visual determines module replacement status
to avoid loss of protection
Pluggable modules Fast and simple to replace, minimizing maintenance
and downtime. No tools required
Thermal protection Eliminates catastrophic failure
IP20 protection rating Finger-safe design increases worker protection
Internal Configuration
+/- -/+
14 11 12
RC
TD TD TD
Legend
Protective Earth
RC Optional Remote Contact
TD Thermal Disconnection
Module & Base Ordering Information
Ordering
Number
IEC Electrical UL Electrical
Single Unit
Weight
Maximum
Continuous
Operating
Dc Voltage
(UCPV)
Nominal
Discharge
Current
(8/20 µs)
(In)
Maximum
Discharge
Current
(8/20 µs)
(Imax)
Total
Discharge
Current
(ITotal)
Voltage
Protection
Level (Up)
Short-
Circuit
Current
Rating
(ISCPV)
Maximum
Permitted
Dc Voltage
(Ipvdc)
Voltage
Protection
Rating
(VPR)
Nominal
Discharge
Current
(8/20 µs)
(In)
Short-
Circuit
Current
Rating
(SCCR)
SPD2-PV11-3P0
SPD2-PV11-3P0-R 1100 V 20 kA 40 kA 50 kA 4200 V 9 kA 1100 V 3000 V 20 kA 50 kA 333 g
(0.734 lb)
SPD2-PV15-3P0
SPD2-PV15-3P0-R 1500 V 15 kA 40 kA 40 kA 4800 V 9 kA 1500 V 4000 V 20 kA 65 kA 363 g
(0.800 lb)
Pluggable RC
Connector SPD2-PV15-3P0-R
E Lineltuse'
upmmpw \ Answmuwm
15
Surge Protection Devices
Littelfuse.com/SPD2-PV
© 2020 Littelfuse, Inc.
SPD2 PV SERIES
Module & Base Part Numbering System Module Only Part Numbering System
SPD2 PV VVV M
Module Only
Series
Dc Voltage
SPD2 PV VV XPZ R
Optional Remote
Contact
Series
Number of Poles
Photovoltaic
Maximum Continuous
Operating Dc Voltage
in Hundreds
Photovoltaic
Neutral
(1=yes or 0=no)
Replacement Module Ordering Information
Ordering
Number
IEC Electrical UL Electrical
Single Unit
Weight
Maximum
Continuous
Operating
Dc Voltage
(UCPV)
Nominal
Discharge
Current
(8/20 µs)
(In)
Maximum
Discharge
Current
(8/20 µs)
(Imax)
Total
Discharge
Current
(ITotal)
Voltage
Protection
Level (Up)
Short-
Circuit
Current
Rating
(ISCPV)
Maximum
Permitted
Dc Voltage
(Ipvdc)
Voltage
Protection
Rating
(VPR)
Nominal
Discharge
Current
(8/20 µs)
(In)
Short-
Circuit
Current
Rating
(SCCR)
SPD2-PV550-M 1100 V 20 kA 40 kA 50 kA 4200 V 9 kA 1100 V 3000 V 20 kA 50 kA 61 g (0.134 lb)
SPD2-PV750-M 1500 V 15 kA 40 kA 40 kA 4800 V 9 kA 1500 V 4000 V 20 kA 65 kA 71 g (0.157 lb)
Operating State/Fault
Indication Green Flag/No Green Flag
Remote Contact Switching
Capacity Ac: 250 V/1 A, 125 V/1 A;
Dc: 48 V/0.5 A, 24 V/0.5 A, 12 V/0.5 A
Remote Contact Conductor
Cross Section (max) 1.5 mm2 (16 AWG) (Solid)
Standards Passed EN 50539-11:2013+A1:2014
UL 1449 4th Edition; E320116
Product Dimensions
3TE Module and Base H 90.7 mm (3.57”); W 53.8 mm (2.11”);
D 66.1 mm (2.60”)
1TE Replacement Module H 45.0 mm (1.77”); W 18.0 mm (0.71”);
D 57.2 mm (2.25”)
Package Dimensions
3TE Module and Base H 102.0 mm (4.01”); W 64.0 mm (2.52”);
D 110.0 mm (4.33”)
1TE Replacement Module H 102.0 mm (4.01”); W 28.0 mm (1.10”);
D 110.0 mm (4.33”)
Specifications
Mode of Protection ( + ) - PE, ( - ) - PE, ( + ) - ( - )
Nominal Discharge Current
(8/20 µs) (In) 20 kA
Maximum Discharge Current
(8/20 µs) (Imax) Up to 40 kA
Protective Elements High Energy MOV
Response Time (tA) < 25 ns
Number of Ports 1
Mechanical & Environmental
Operating Temperature
Range (Ta) -40 °C to +80 °C (-40 °F to +185 °F)
Permissible Operating
Humidity (RH) 5% to 95%
Altitude (max) 4,000 m (13,123 ft)
Terminal Screw Torque) (Mmax) 4.5 Nm (39.9 lbf-in)
Conductor Cross Section (max) 35 mm² (2 AWG) (Solid, Stranded)/
25 mm2 (4 AWG) (Flexible)
Mounting 35 mm DIN Rail, EN60715
Degree of Protection IP20 (built-in)
Housing Material Thermoplastic: Extinguishing Degree
UL 94 V-0
Thermal Protection Yes
Warranty – Visit www.littelfuse.com/warranty for details.
Littelfuse.com/SPD
© 2020 Littelfuse, Inc.
Surge Protection Devices
SPD2 SERIES CROSS-REFERENCE GUIDE
16
ABB
Part Number
Bourns
Part Number
Citel
Part Number
DEHN
Part Number
Phoenix Contact
Part Number
Raycap
Part Number
OVR T2
15-75 P TS — — DEHNguard
S 48 FM
VA L-MS
60/FM
ProTec
T2-75-1+0-R
——DS240S-75VDC —VAL-VS-
48/40/1+1-FM
ProTec
T2-75-1+1-R
OVR T2
40-150 P TS U 1250-1S-120 DS41S-120 DEHNguard
SU 1P 120 R
VA L-US-
120/40/1+0-FM
ProTec
T2-150-1+0-R
OVR T2
1N 40-150 P TS U 1250-2S-120 DS42S-120 DEHNguard
MU SP 240 3W+G R
VA L-US-
120/40/2+0-FM
ProTec
T2-150-2+0-R
OVR T2
2N 40-150 P TS U 1250-3S-120 DS43S-120 DEHNguard
MU 3PY 208 3W+G R
VAL-SEC-T2-
3C-175-FM
ProTec
T2-150-3+0-R
OVR T2
3N 40-150 P TS U 1250-4S-120 DS44S-120 DEHNguard
MU 3PY 208 4W+G R
VA L-US-
120/40/3+1-FM
ProTec
T2-150-4+0-R
——DS42S-120/G —VAL-SEC-T2-
1S-175-FM
ProTec
T2-150-1+1-R
OVR T2
40-275 P TS QS 1250-1S-230 DS41S-230 DEHNguard
SU 1P 240 R
VA L-US-
277/40/1+ 0-FM
ProTec
T2-300-1+0-R
OVR T2
1N 40-275 P TS QS 1250-2S-230 DS42S-230 DEHNguard
MU SP 480 3W+G R
VA L-MS
230/2+0-FM
ProTec
T2-300-2+0-R
OVR T2
3L 40-275 P TS QS 1250-3S-230 DS43S-230 DEHNguard
M TNC 275 FM
VAL-CP-
3C-350
ProTec
T2-300-3+0-R
OVR T2
4L 40-275 P TS QS 1250-4S-230 DS44S-230 DEHNguard
M TNS 275 FM
VA L-US-
277/40/4+0-FM
ProTec
T2-300-4+0-R
OVR T2
1N 40-275 P TS QS —DS42S-230/G DEHNguard
MU 3PY 480 4W+G R
VA L-MS
230/1+1-FM
ProTec
T2-300-1+1-R
OVR T2
3N 40-275 P TS QS —DS44S-230/G DEHNguard
M TT 275 FM
VA L-MS
230/3+1-FM
ProTec
T2-300-3+1-R
OVR T2
40-320 P TS U 1250-1S-400 DS41S-400 DEHNguard
SU 1P 347 R —ProTec
T2-350-1+0-R
OVR T2
1N 40-320 P TS U 1250-2S-400 DS42S-400 —VAL-SEC-T2-
2C-350-FM
ProTec
T2-350-2+0-R
OVR T2
3L 40-320 P TS U 1250-3S-400 DS43S-400 DEHNguard
MU 3PY 480 3W+G R
VAL-SEC-T2-
3C-350-FM
ProTec
T2-350-3+0-R
OVR T2
3N 40-320 P TS U 1250-4S-400 DS44S-400 DEHNguard
M TNS 385 FM —ProTec
T2-350-4+0-R
OVR T2
1N 40-350 P TS QS — — DEHNguard
M TT 2P 385 FM
VAL-SEC-T2-
1S-350-FM
ProTec
T2-350-1+1-R
—— — DEHNguard
M TT 385 FM
VAL-SEC-T2-
3S-350-FM
ProTec
T2-350-3+1-R
OVR T2
40-440 P TS U 1250-1S-480 DS41S-400 DEHNguard
S 440 FM
VA L-US-
347/30/1+0- FM
ProTec
T2-480-1+0-R
OVR T2
1N 40-440 P TS U 1250-2S-480 DS42S-400 —VAL-US-
347/30/1+1V- FM
ProTec
T2-480-2+0-R
OVR T2
3L 40-440 P TS U 1250-3S-480 DS43S-400 DEHNguard
MU 3PY 600 3W+G R
VA L-US-
347/30/3+0-FM
ProTec
T2-480-3+0-R
OVR T2
3N 40-440 P TS U 1250-4S-480 DS44S-400 DEHNguard
MU 3PY 600 4W+G R —ProTec
T2-480-4+0-R
OVR T2
40-550 P TS U —DS41S-600 DEHNguard
S 600 FM
VA L-US-
480D/30/1+0-FM
ProTec
T2-550-1+0-R
OVR 1N
40-550 P TS U — — —VA L-US-
480D/30/2+0-FM
ProTec
T2-550-2+0-R
OVR T2
3L 40-550 P TS U — — DEHNguard
MU 3PD 480 3W+G R
VA L-US-
480D/30/3+0-FM
ProTec
T2-550-3+0-R
OVR T2
3N 40-550 P TS U — — —VAL-US-
480HLD/30/3+1-FM
ProTec
T2-550-4+0-R
OVR T2
40-600 P TS QS — — DEHNguard
S WE 600 FM —ProTec
T2-750-1+0-R
—— — — — ProTec
T2-750-2+0-R
OVR T2
3L 40-600 P TS QS —DS43S-690WD DEHNguard
M WE 600 FM
VA L-MS
750/30/3+0 FM
ProTec
T2-750-3+0-R
OVR PV
40-800 P TS U 1420-PV-1000 DS50VGPVS-1000 DEHNguard
M YPV 1200 FM
VA L-MS
1000 DC-PV/2+V-FM
ProTec
T2-1100PV-3+0-R
OVR PV
40-1500H P TS U —DV50VGPVS-1500 DEHNguard
M YPV 1500 FM
VA L-MB -T2
1500 DC-PV/2+V-FM
ProTec
T2-1500PV-3+0-R
Littelfuse
Part Number
Surge
Device
Type
Nominal
AC or DC
Voltage
Number
of Poles Neutral
SPD2-
075-1P0-R 275 V ac 1No
SPD2-
075-1P1-R 275 V ac 1Yes
SPD2-
150-1P0-R 2150 V ac 1No
SPD2-
150-2P0-R 2150 V ac 2No
SPD2-
150-3P0-R 2150 V ac 3No
SPD2-
150-4P0-R 2150 V ac 4No
SPD2-
150-1P1-R 2150 V ac 1Yes
SPD2-
300-1P0-R 2300 V ac 1No
SPD2-
300-2P0-R 2300 V ac 2No
SPD2-
300-3P0-R 2300 V ac 3No
SPD2-
300-4P0-R 2300 V ac 4No
SPD2-
300-1P1-R 2300 V ac 1Yes
SPD2-
300-3P1-R 2300 V ac 3Yes
SPD2-
350-1P0-R 2350 V ac 1No
SPD2-
350-2P0-R 2350 V ac 2No
SPD2-
350-3P0-R 2350 V ac 3No
SPD2-
350-4P0-R 2350 V ac 4No
SPD2-
350-1P1-R 2350 V ac 1Yes
SPD2-
350-3P1-R 2350 V ac 3Yes
SPD2-
480-1P0-R 2480 V ac 1No
SPD2-
480-2P0-R 2480 V ac 2No
SPD2-
480-3P0-R 2480 V ac 3No
SPD2-
480-4P0-R 2480 V ac 4No
SPD2-
550-1P0-R 2550 V ac 1No
SPD2-
550-2P0-R 2550 V ac 2No
SPD2-
550-3P0-R 2550 V ac 3No
SPD2-
550-4P0-R 2550 V ac 4No
SPD2-
750-1P0-R 2750 V ac 1No
SPD2-
750-2P0-R 2750 V ac 2No
SPD2-
750-3P0-R 2750 V ac 3No
SPD2-
PV11-3P0-R 21100 V dc 3No
SPD2-
PV15-3P0-R 21500 V dc 3No
This cross-reference tool includes the most popular Type 2 surge protection devices. It is meant to serve as a guide for quick
identification and product selection. Please check all applicable specifications prior to making a product substitution or selection.
The Industrial division of Littelfuse delivers vital products to address customer needs for protection, safe control and
distribution of electrical power in industrial applications.
In addition to our surge protection devices, our product portfolio includes a comprehensive line of fuses, fuse holders,
protection relays, and timers to minimize electrical safety hazards, limit equipment damage, improve productivity, and
safeguard personnel from injury due to electrical faults.
� Custom OEM Products
� Distributor & Splicer Blocks
� Electrical Switch Panels
� Fuse Blocks & Holders
� Medium Voltage Fuses
Fuses & Fuse Holders
� Arc-Flash Protection Relays
� Feeder Protection
� Ground-Check Relays
� Ground-Fault Protection Relays
� Industrial Shock-Block® GFCI
� Motor & Pump Protection
� Resistance Grounding/
Monitoring
� Single-Function Relays
� Timers & Flashers
Protection Relays & Controls
Your Partner for Dependable Protection, Safety & Control
For a comprehensive list of products, visit Littelfuse.com
Kaunas
Amsterdam
Bellingham
Boston
Fort Collins
Essen
Saskatoon
Seoul Tokyo
Tsukuba
Suzhou
Wuxi
Beijing
Seongnam
Shanghai
Kunshan
Taipei
Chu-pei
Dongguan
Shenzhen
Hong Kong
Lipa City
Singapore
São Paulo
Taguig
Legnago
Bremen
Lampertheim
Deventer
Charneca de Caparica
Chippenham
San Sabastian
Leiden
Lauf
Ozegna
Burlington
Beverly
Troy
Matamoros
Muzquiz
Piedras Negras
Eagle Pass
Manaus
Lake Mills
Rapid City
Chicago
Mount Prospect
Champaign
Fremont
Aliso Viejo
Long Beach
Milpitas
Orange
Santa Clara
LOCAL RESOURCES FOR A GLOBAL MARKET
� POWR-SPEED® Fuses
� Solar Fuses
� UL Class Fuses
� 10 x 38 mm Fuses
® =59“: “3 CE &
mm:
© 2020 Littelfuse, Inc.
Disclaimer Notice – Information furnished is believed to be accurate and reliable. However, users should independently evaluate the suitability of and test each product selected for
their own applications. Littelfuse products are not designed for, and may not be used in, all applications. Read complete Disclaimer Notice at www.littelfuse.com/product-disclaimer.
FORM PF612
Rev: 0-B-082020
Littelfuse products are certified to many standards
around the world. To check certifications on specific
components, please refer to the specific product
datasheet on Littelfuse.com.
North America
Littelfuse World Headquarters
8755 West Higgins Road, Suite 500
Chicago, IL 60631, USA
Littelfuse SymCom
222 Disk Drive
Rapid City, SD 57701, USA
Littelfuse Startco
140 – 15 Innovation Boulevard
(The Galleria Building)
Saskatoon, SK S7N 2X8
Tel: +1-306-373-5505
Technical Support:
Tel: +1-800-TEC-FUSE
E-mail: techline@littelfuse.com
Customer Service:
Tel: +1-800-227-0029
E-mail: PG_CSG@littelfuse.com
Asia
Littelfuse
Unit 1604B Desay Building,
Gaoxin Nanyi Ave.
Hi-Tech Industrial Park
Nashan District
Shenzen, 518057, China
+86 755 8207 0760
Europe
Littelfuse
Julius-Bamberger-Str. 8a
Bremen, D-28279, Germany
+49 421 82 87 3 147