WxA,LxA Automotive (IPC) 规格书
y m
n A
AerxznAaRouPcoanv
"MRS mlilnl
- ‘flot nous campllam
1 Emma:
RoHS
COMPLIANT
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
72
Capacitor Array
Automotive Capacitor Array (IPC)
As the market leader in the development and manufacture of capacitor arrays AVX is pleased to offer a range of AEC-Q200
qualified arrays to compliment our product offering to the Automotive industry. Both the AVX 0612 and 0508 4-element
capacitor array styles are qualified to the AEC-Q200 automotive specifications.
AEC-Q200 is the Automotive Industry qualification standard and a detailed qualification package is available on request.
All AVX automotive capacitor array production facilities are certified to ISO/TS 16949:2002.
HOW TO ORDER
W 3 A CY4 K 4 2AT104
Array Dielectric
A = NP0
C = X7R
F = X8R
Voltage
Z = 10V
Y = 16V
3 = 25V
5 = 50V
1 = 100V
Number
of Caps
Capacitance
Tolerance
*J = ±5%
*K = ±10%
*M = ±20%
Failure Rate
4 = Automotive Packaging
& Quantity
Code
2A = 7" Reel
(4000)
4A = 13" Reel
(10000)
2F = 7" Reel
(1000)
Terminations
*T = Plated Ni and Sn
*Z = FLEXITERM®
B = 5% min lead
X = FLEXITERM®
with 5% min lead
Capacitance
Code (In pF)
Significant
Digits +
Number of
Zeros
e.g. 10μF=106
Case
Size
2 = 0508
3 = 0612
Style
W = RoHS
L = SnPb
*Contact factory for availability by part number for K = ±10% and J = ±5% tolerance.
NP0/C0G
SIZE W3 = 0612
No. of Elements Reflow/Wave
WVDC 16 25 50
1R0 Cap 1.0
1R2 (pF) 1.2
1R5 1.5
1R8 1.8
2R2 2.2
2R7 2.7
3R3 3.3
3R9 3.9
4R7 4.7
5R6 5.6
6R8 6.8
8R2 8.2
100 10
120 12
150 15
180 18
220 22
270 27
330 33
390 39
470 47
560 56
680 68
820 82
101 100
121 120
151 150
181 180
221 220
271 270
331 330
391 390
471 470
561 560
681 680
821 820
102 1000
122 1200
152 1500
182 1800
222 2200
272 2700
332 3300
392 3900
472 4700
562 5600
682 6800
822 8200
X7R
SIZE W2 = 0508 W2 = 0508 W3 = 0612
No. of Elements 2 4 4
WVDC 16 25 50 100 16 25 50 100 10 16 25 50 100
101 Cap 100
121 (pF) 120
151 150
181 180
221 220
271 270
331 330
391 390
471 470
561 560
681 680
821 820
102 1000
122 1200
152 1500
182 1800
222 2200
272 2700
332 3300
392 3900
472 4700
562 5600
682 6800
822 8200
103 Cap 0 010
123 (μF) 0.012
153 0.015
153 0.018
223 0.022
273 0.027
333 0.033
393 0.039
473 0.047
563 0.056
683 0.068
823 0.082
104 0.10
124 0.12
154 0.15
224 0.22
= NPO/COG
= X7R
LEAD-FREE COMPATIBLE
COMPONENT
For RoHS compliant products,
please select correct termination style.
090320
AAAAAAAAAAAAAAAAAAAAA
Illflll ,1 llllllflllllll : 6 x ,4
Luhmfi A L L J A L F 4}
Q } L, }
ii 7,
Mil
(16%} T ‘16}66
E66 \ :66 66
/A\V/)Z(_ |
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order. 73
Capacitor Array
Part & Pad Layout Dimensions
PART & PAD LAYOUT DIMENSIONS millimeters (inches)
0508 - 2 Element 0508 - 4 Element
L
BL
BW C/L OF CHIP
C
L
T
W
XX
PSS
0612 - 4 Element
L
BL
BW C/L OF CHIP
C
L
T
W
XX
PSS
PAD LAYOUT PAD LAYOUT PAD LAYOUT
PART DIMENSIONS PAD LAYOUT DIMENSIONS
0508 - 2 Element 0508 - 2 Element
0508 - 4 Element
0612 - 4 Element
0508 - 4 Element
0612 - 4 Element
L W T BW BL P S
1.30 ± 0.15 2.10 ± 0.15 0.94 MAX 0.43 ± 0.10 0.33 ± 0.08 1.00 REF 0.50 ± 0.10
(0.051 ± 0.006) (0.083 ± 0.006) (0.037 MAX) (0.017 ± 0.004) (0.013 ± 0.003) (0.039 REF) (0.020 ± 0.004)
A B C D E
0.68 1.32 2.00 0.46 1.00
(0.027) (0.052) (0.079) (0.018) (0.039)
A B C D E
0.56 1.32 1.88 0.30 0.50
(0.022) (0.052) (0.074) (0.012) (0.020)
A B C D E
0.89 1.65 2.54 0.46 0.76
(0.035) (0.065) (0.100) (0.018) (0.030)
L W T BW BL P X S
1.30 ± 0.15 2.10 ± 0.15 0.94 MAX 0.25 ± 0.06 0.20 ± 0.08 0.50 REF 0.75 ± 0.10 0.25 ± 0.10
(0.051 ± 0.006) (0.083 ± 0.006) (0.037 MAX) (0.010 ± 0.003) (0.008 ± 0.003) (0.020 REF) (0.030 ± 0.004) (0.010 ± 0.004)
L W T BW BL P X S
1.60 ± 0.20 3.20 ± 0.20 1.35 MAX 0.41 ± 0.10 0.18 +0.25
-0.08 0.76 REF 1.14 ± 0.10 0.38 ± 0.10
(0.063 ± 0.008) (0.126 ± 0.008) (0.053 MAX) (0.016 ± 0.004) (0.007+0.010
-0.003 )(0.030 REF) (0.045 ± 0.004) (0.015 ± 0.004)