Anderson Power Products, Inc. 的 PP180 规格书
fl
- 52 -
All Data Subject To Change Without Notice
www.andersonpower.com
PP180 ORDERING INFORMATION
Powerpole® Connector
PP180 - Up to 350 Amps
PP180 are the largest of the Powerpole® series
housings. They are designed to accommodate up to
3/0 (70 mm²) wires and handle high currents up to 350
amps. Busbar contacts are also available for power
inputs and takeoffs. Color-coded housings minimize
user confusion and the potential of cross mating circuits.
• Low Resistance Silver Plated Copper Contacts
Allows currents up to 350 amps
• UL Rated for Hot Plugging up to 75 Amps
Great for battery or other applications where the ability to
interrupt circuits is required
• Busbar Contacts Work with Standard Housings
Provides a hot swappable quick disconnect system for
busbar power distribution
PP180 Housings
The largest Powerpole® housing can be used with wire
contacts for up to 3/0 AWG (85 mm²) or busbar contacts.
Description Part Numbers
Minimum Quantity 250 50
Red 1381G3-BK 1381G3
Green 1381G4-BK 1381G4
Black 1381G1-BK 1381G1
White 1381G2-BK 1381G2
Blue 1381-BK 1381
PP180 Silver Plated Wire Contacts
Silver plated contacts offer superior electrical performance and durability up to 10,000 mating cycles. New contacts for 2/0 to 3/0 AWG
(70 to 85 mm²) offer extended capability in the same housings. See Reducing bushings in accessory section for smaller wires.
Dimensions
Mating - A - - B - - C - - D -
AWG mm² Force Loose Piece Part Numbers inches mm inches mm inches mm inches mm
Minimum Quantity 500 300 250 50
3/0 85 Low - - 1328G2-BK 1328G2 * 2.35 59.69 0.70 17.78 0.58 14.73 1.04 26.42
2/0 67.4 Low - 1328G1-BK - 1328G1 * 2.35 59.69 0.64 16.26 0.49 12.45 1.04 26.42
1/0 53.5 High 1382-BK - - 1382 2.35 59.69 0.52 13.21 0.44 11.18 1.04 26.42
1 42.4 High 1347-BK - - 1347 2.35 59.69 0.52 13.21 0.39 9.91 1.04 26.42
2 33.6 High 1383-BK - - 1383 2.35 59.69 0.52 13.21 0.35 8.89 1.04 26.42
4 21.1 High 1384-BK - - 1384 2.35 59.69 0.52 13.21 0.30 7.62 1.04 26.42
6 13.3 High 1348-BK - - 1348 2.10 53.34 0.37 9.40 0.22 5.59 0.80 20.32
* Extended range
[ 12.70 ]
050
B
A
D
C
[ 82.6 ]
3.25
[ 129.7 ]
5.5
[ 30.0 ]
1.18
[ 28.6 ]
1.13
[ 28.6 ]
1.13
Front View Mated Length
POWERPOLE® PP180
Busbar
Housing & Wire Contact
350
APP
- 53 -
All Data Subject To Change Without Notice www.andersonpower.com
PP180 Silver Plated Busbar Contacts
Use 1 busbar contacts per housing to provide a quick disconnect input or
output busbar connection. Busbar contacts are for mating with wire contacts
only. Part number 180BBS includes lock nuts. Locknuts must be ordered
separately for 180BBS-BK.
Mating
Thread Force Loose Piece Part Numbers
Minimum Quantity 1,000 120 10
Busbar 1/4-20 High 180BBS-BK 180BBS -
Lock Nut 1/4-20 N/A H1216P7 110G56 110G55
See Busbar contact drawing on
website for further detail.
[ 4.6 ]
0.18
[ N/A ]
1/4-20
[ 2.7 ]
0.50
[ 25.4 ]
1.0
[ 109.7 ]
4.3
POWERPOLE® PP180
25
50
75
100
125
0 50 100 150 200 250 300 350 400
PP180 Singlepole
Derating vs. Ambient Temperature
Amperes Applied
3/0 AWG 2/0 AWG 1/0 AWG
1 AWG 2 AWG 4 AWG
Ambient Temperature (°C)
Amperes Applied
3/0 AWG 2/0 AWG 1/0 AWG
1 AWG 2 AWG 4 AWG
25
50
75
100
125
0 50 100 150 200 250 300 350 400
PP180 Multipole
Derating vs. Ambient Temperature
Ambient Temperature (°C)
3/0 AWG 2/0 AWG 1/0 AWG
1 AWG 2 AWG 4 AWG
0
10
20
30
40
50
60
0 50 100 150 200 250 300 350
PP180 Singlepole
Temperature Rise at Constant Current
Amperes Applied
Temperature Rise
Above Ambient (°C)
0
10
20
30
40
50
60
0 50 100 150 200 250 300 350
3/0 AWG 2/0 AWG 1/0 AWG
1 AWG 2 AWG 4 AWG
Amperes Applied
PP180 Multipole
Temperature Rise at Constant Current
Temperature Rise
Above Ambient (°C)
Current - Temperature Derating per IEC 60512-5-2 Test 5B
PP180 CONNECTOR TEMPERATURE CHARTS - Temperature rise charts are based on a 25°C
ambient temperature.
g ESA cemned “m
6“”: Hana E25225 @ FH-Na 15115154 V APP
- 54 -
All Data Subject To Change Without Notice
www.andersonpower.com
IEC INFORMATION
ATTRIBUTES PP180
AMP Rating AC/DC 180
Voltage Rating AC/DC (Steady State) 500 V AC/DC (Operational)
Breaking Capacity - AMP Rating / Cycles 180 Amp / 10 Cycles
Voltage Rating (Breaking Capacity) 220 VDC
FINGER Safety - Mated Only IEC 60529 - IP20
Wire Size Tested 70 mm²
Contact Series Tested 1382G2
Climatic Testing (Cold, Heat & MFG) IEC 60512 Test -11j, 11i & 11g
Cycle Life IEC 60512 Test 9a - 5,000
Cycles
Mechanical Strength Impact IEC 60512-5 @ 29.5 Inches -
Dropped 8 times
Temperature Range -20°C to 105°C
-4°F to 221°F
Connector
Series Configurations
Creepage /
Clearance
per IEC
60950-1
Material
Group
PP180
Single Pole Unmated 6.02 mm
IIIa
Mated 6.02 mm
Stacked
Powerpole®
Unmated 6.02 mm
Mated 6.02 mm
PROTECTION
Touch Safety with Wire Contacts
IEC 60529 IP10
POWERPOLE® PP180
PP180 SPECIFICATIONS
NOTE 1: See IEC 60664-1 for working voltage.
NOTE 2: Amp ratings are stated per position and based on all positions being
fully loaded.
1 - Based on: 105°C rated or better cable of the largest size, Properly
calibrated APP® recommended tooling, and a 25°C ambient temperature.
UL rating not to exceed the maximum operating temperature. CSA rating
below a 30°C temperature rise.
2 - Limited by the thermal properties of the connector plastic housing.
3 - Use APP® recommended tooling only. Alternate tools may adversely affect
the performance of our connectors along with UL and CSA recognition.
4 - Based on 2 housings blocked together.
ELECTRICAL
Current Rating Amperes ¹ UL 1977 CSA
Singlepole (Wire-to-Wire) (3/0 AWG) 350 230
2x2 Block (Wire-to-Wire) (3/0 AWG) 350
Singlepole (Wire-to-Busbar) (1/0 AWG) 180
Voltage Rating AC/DC
UL 1977 600
Dielectric Withstanding Voltage
Volts AC 2,200
Avg. Mated Contact Resistance Milliohms ¹ 0.100
6” of 1/0 AWG Wire
UL Hot Plug Current Rating Amperes 4
250 Cycles at 120V DC 75A
MATERIALS
Housing
Plastic Resin Polycarbonate
Contact Retention Spring Stainless Steel
Housing Flammability Rating
UL94 V-0
Glow Wire 960°C (GWFI) / 850°C (GWIT)
Contact
Base Copper Alloy
Plating Silver
Contact Termination Methods
Crimp ³
Hand Solder
Wrench / Socket *
* Busbar Contacts Only
MECHANICAL
Wire Size Range AWG mm²
Wire Contacts with Bushings 10 to 3/0 5.3 to 85
Max. Wire Insulation Diameter in. mm
0.900 22.860
Operating Temperature ² °F °C
-4° to 221° -20° to 105°
Mating Cycles No Load by Plating Silver (Ag) N
Wire and Busbar Contacts 10,000 44
Avg. Mating / Unmating Force Lbf. N
Wire & Busbar Contacts 10 44
Min. Contact / Spring Retention Force Lbf. N
120 534
app
- 55 -
All Data Subject To Change Without Notice www.andersonpower.com
POWERPOLE® PP180 ACCESSORIES
Panel
Mounting Clamp
2 Pole 3 Pole
A
B
Mounting Clamp
Mounting clamps can be used for fastening a block of
Powerpole® 180 series housings to a panel. Connector
blocks must be a complete square for the clamps to work
properly. Fastening hardware not included.
Description Part Numbers
Minimum Quantity 20 sets of 2
2 Pole 1465G1
3 Pole 1465G2
Retaining Pins
Retaining pins are used to keep stacked Powerpole® 180 series housings from separating.
Retaining pins are inserted in the circular opening between two housings stacked side by side.
Dimension “B” is +/- .015 in or .38 mm.
Dimensions
- A - - B -
Description Part Numbers inches mm
Minimum Quantity 1,000 100
1 Block High 111812P6 110G18 0.196 / 0.207 4.98 / 5.26 1.000 25.400
2 Block High 111812P8 110G20 0.196 / 0.207 4.98 / 5.26 1.500 38.100
Reducing Bushings
Use with contact part number 1382-BK to allow a smaller wire to be used with the connector. Electrical
capability is derated with smaller wire.
Dimensions
Contact Barrel Size Wire Size - ID -
AWG mm² AWG mm² Part Numbers inches mm
Minimum Quantity 1,500 1,000 500 100
1/0 53.5 1 42.4 - - 5687-BK 5687 0.39 9.91
1/0 53.5 2 33.6 5690-BK - - 5690 0.34 8.64
1/0 53.5 4 21.2 - 5693-BK - 5693 0.27 6.86
1/0 53.5 6 13.3 - 5663-BK - 5663 0.22 5.59
1/0 53.5 10 to 8 5.3 to 8.4 5648-BK - - 5648 0.19 4.83
NOTE: Combination of a bushing and contact is not UL approved.
ID
Wire Entrance
[ 25.4 ]
1.0
For environmentally sealed connector shells to hold Powerpole®
15 to 180 connectors, see SPEC Pak® product series on our
website www.andersonpower.com
POWERPOLE® PP180
APP
- 56 -
All Data Subject To Change Without Notice
www.andersonpower.com
Powerpole®
Tooling Information - APP® Applicators are Mechanical Feed Style and do
not Require an Air Feed Kit.
Wire Size Loose Piece Part Number Loose Piece Contact Crimp Tools
AWG mm² Tin Plating Silver Plating Hand Tool OR
Pneumatic
Bench
Tool
+Die +Locator Number
of Crimps
PP15 / 45 Flat Wiping Power & Ground
16 to 20 1.3 to 0.52 N/A 1332
1309G2
or
1309G8
N/A N/A N/A Single
12 to 16 3.3 to 1.3 N/A 1331
16 to 20 1.3 to 0.52 262G1-LPBK 262G2-LPBK
16 to 20 1.3 to 0.52 269G2-LPBK N/A
12 to 16 3.3 to 1.3 261G1-LPBK N/A
1309G3
or
1309G8
10 to 14 5.3 to 2.1 261G2-LPBK 261G3-LPBK
12 to 16 3.3 to 1.3 269G1-LPBK N/A
10 to 14 5.3 to 2.1 269G3-LPBK N/A
10 to 14 5.3 to 2.1 200G1L-LPBK 200G3L-LPBK
1309G6
or
1309G8
10 to 14 5.3 to 2.1 201G1H-LPBK N/A
310 to 14 5.3 to 2.1 1830G1-LPBK 1830G2-LPBK
PP75
613.3
N/A
1307
1309G4 1387G1
1388G6
1389G6
Single
5900
88.4 1875G1 1389G21
10 to 12 5.3 to 3.3
5952 1389G6
1875G2 1389G21
5953
1388G7 1389G6
5915
1875G3 1389G21
PP120
1/0 53.5
N/A
1323G2
1368 Series 1387G1
1388G3
1389G4 Single
142.4 1323G1
233.6 1319
1388G44 21.2 1319G4
613.3 1319G6
PP180
3/0 85
N/A
1328G2
1368 Series 1387G2
1303G12
1304G32 Double
2/0 53.5 1328G1
1/0 53.5 1382
1303G13
142.4 1347
233.6 1383
4 21.1 1384
613.3 1348 1387G1 1388G4 1389G3 Single
Insertion / Extraction Tool for PP15/45 Contacts = 111038G2
NOTE: see website for the most current information.
POWERPOLE® TOOLING
All:
- 57 -
All Data Subject To Change Without Notice www.andersonpower.com
Wire Size Reeled Part Number Reeled Contact Crimp Tools
AWG mm² Tin Plating Silver Plating APP®
Applicator +APP® Press
PP15/45 Flat Wiping Power & Ground
16 to 20 1.3 to 0.52 262G1 262G2
TD0101
115V = TE0101
230V = TE0102
16 to 20 1.3 to 0.52 269G2 N/A
12 to 16 3.3 to 1.3 261G1 N/A
10 to 14 5.3 to 2.1 261G2 261G3
12 to 16 3.3 to 1.3 269G1 N/A
10 to 14 5.3 to 2.1 269G3 N/A
10 to 14 5.3 to 2.1 200G1L 200G3L
TD010210 to 14 5.3 to 2.1 201G1H N/A
10 to 14 5.3 to 2.1 1830G1 1830G2
POWERPOLE® TOOLING
Your Best Connection™
2020-0055 DS-PP180 REV C7
Anderson™ will use reasonable efforts to include accurate and up-to-date content in the data sheet. All product information contained in the data sheet including ordering information,
illustrations, specifications, and dimensions, are believed to be reliable as of the date of publishing, but is subject to change without notice. Anderson™ makes no warranty or representation as
to its accuracy. Content in the data sheet may contain technical inaccuracies, typographical errors and may be changed or updated without notice. Anderson™ may also make improvements
and/or changes to the products and/or to the programs described in the content at any time without notice. Current sales drawings and specifications are available upon request.
©2020 Anderson Power Products, Inc. All rights reserved. APP®, A®, Anderson Power Products® , Powerpole® , SPEC Pak® and the APP Logo are registered trademarks of Anderson Power
Products, Inc. Anderson™ and Your Best Connection™ are trademarks of Anderson Power Products, Inc.