Anderson Power Products, Inc. 的 SPAK-6-Pole 规格书
www.andersonpower.com - 1 -
Anderson Power Products®
®
Sealed Power For Environmental Connections
SPEC Pak®
Marine | Wind Power | Lighting | Transportation | Pumps | Ground Support
Machine Tool | Industrial Automation | Motor | Solar Power | Harsh Environments
Rugged and Sealed
Additional Features Available on the Rim Anqle Include:
www.andersonpower.com
- 2 -
10
5
3467
8
9
12
11
Rugged and Sealed
(IP68) Plugs and Receptacles
For Use with APP® Powerpole® Signal, Power & Ground Contacts & Housings
APP®’s SPEC Pak® Connector Series uses rugged and environmentally sealed (IP68) shells to protect existing APP® Powerpole® contacts and
housings. Customer configured SPEC Pak® Connectors may be used anywhere a rugged and waterproof high-power interconnect with signal and
ground capabilities is required such as in; mass transportation, off-road vehicles, factory automation, oil and petrochemical exploration, agricultural
equipment, and many more.
The core APP® Powerpole® technology within the SPEC Pak® is proven reliable and cost effective. The broad selection of touch safe, color-coded
Powerpole®
housings with power, signal and ground contacts accept a broad range of wire gauges, #24 to #10 AWG (0.25 to 4.0 mm²), giving users
thousands of flexible design solutions in a single interconnect.
1 - Industry Standard Panel Cut Out
(Same as 26482 & 5015 shell size 24)
2 - IP68 Panel Mount Sealing Gasket
3 - Touch Safe Housings (UL1977, Section 10.2)
4 - IP68 Interfacial Sealing Gasket
5 - Latch (top or bottom of plug or receptacle)
6 - Power Contacts (up to 45 amps)
7 - Signal Contacts (4 contacts per PPMX housing)
8 - Uses Industry Standard Sealing Components
(PG gland compatible - size 21)
9 - First Mate / Last Break Ground Contacts
10 - Color Coded Housings to Match Wire Color
11 - UV & Chemical Resistant Ruggedized Shells
Additional Features Available on the Right Angle Include:
12 - Uses Industry Standard PG Gland
(PG gland compatible - size 21 or 29)
13 - Right Angle Backshell Lockable in 8 Directions for
Cable Routing
14 - Integrated Strain Relief
15 - Ruggedized Right Angle Plug Shell
12
15
14
13
DIe‘eclnc Wmnsmmmg Vouage 1A0)
Opevatmg Temperalure we)
F‘ammabllny Rahng a! SPEC SheHs
SheHs / La|ch Maung Cycles
\P Raung
Latch
VoHage Raung (AC/DC)
cumm am ere SIZE [AWG)
Cun|ac| Relenhon Force (um
\nsemun Fume um)
Cun|ac| Matenm
3000
40” m 105”
UL BAV-n
1500 Mm
IP68
Mm
300
#20 tn #24
‘10
4.5 Max
Cupper AHoy
15tu45
UL Current Raung (Amperes)
600
Average Camact Resxstance (mm
Cun|ac| Relenhon Force um)
Cunlacl Matena‘
r“ us :0: Nu E25226
25
Opevalmg Temperamre we)
40” m 105”
ULEA V-U
F‘ammablmy Rahng
MM S|andavd
Mechanism Shack (an 9)
UUEU Sec. ‘02
Touch Sate [Puwer/ Swgnal Hunsmg)
Copper
Tm m SHver
cumm P\a|mg
www.andersonpower.com - 3 -
Specifications
SPEC Pak® Shell / Components
Electrical
UL Voltage Rating (AC/DC) 600
Dielectric Withstanding Voltage (AC) 3000
Operating Temperature (°C) -40° to 105°
(°F) -40° to 221°
Flammability Rating of SPEC Shells UL 94V-0
Mechanical
Shells / Latch Mating Cycles 1500 Min
Connect / Disconnect (lbf) 18 Max
(N) 80 Max
86PIgnitaRPI
UL50 Sec 30 Sealing Requirement Pass
Material
Shells (Plug / Receptacle) PBT
nolyNhctaL
Holder Polycarbonate
Powerpole® Power (1327FP Series) &
Ground (1827 Series) Contacts
Ratings for SPEC Pak® Use
Electrical
54ot51)serepmA(gnitaRtnerruCLU
92ot01)serepmA()esiRC°03(ASC
006)CD/CA(gnitaRegatloV
Contact Barrel Wire Size (AWG) - Power 20 to 10
- Ground 14 to 10
(mm²) - Power 0.5 to 4.0
- Ground 1.5 to 4.0
Average Contact Resistance (micro-ohms) 600
52)fbl(ecroFnoitneteRtcatnoC
111(N)
°501ot°02-)C°(erutarepmeTgnitarepO
°122ot°4-)F°(
0-V49LUgnitaRytilibammalF
Mechanical
Mating Cycles
No Load
005,1niT-
000,01revliS-
Under Load (Hot Plug 250 mating cycles @ 120V) * 30A
(Hot Plug 250 mating cycles @ 72V) * 45A
dradnatSliM)g05(kcohSlacinahceM
202 213 Cond. A
dradnatSliM)
g01(noitarbiV
202 204 Cond. A
Material
Housing Material Polycarbonate
Touch Safe (Power / Signal Housing) UL1977 Sec. 10.2
reppoClairetaMtcatnoC
revliSroniTgnitalPtcatnoC
* Hot Plug testing completed with individual Powerpole® housings
PPMX (4800 Series) Powerpole® Signal Contact
Ratings for SPEC Pak® Use
Electrical
UL Current Rating (Amperes) 7
Voltage Rating (AC/DC) 300
Contact Barrel Wire Size (AWG) #20 to #24
(mm²) 0.5 to 0.25
Contact Retention Force (lbf) 12.0
(N) 53.0
xaM5.4)fbl(ecroFnoitresnI
xaM0.02)N(
Operating Temperature (°C) -20° to 105°
(°F) -4° to 221°
Mechanical
Mating Cycles (No load) 0051
Material
TBPlairetaM gnisuoH
yollAreppoClairetaMtcatnoC
sehcni-orciM05,dloGgnitalPtcatnoC
NOTE: PPMX Contacts, up to 4 per housing
NOTE: Agency approvals - TUV (contact customer service) / Patents
She
zcle
SP SP Co
Part Part Pan
Numhev Descnpnon Numhev Descnpnon Number Descnpunn
axe-053305 Plug m sxz-osaaoe Remmade kn ”4155M Pane‘ mm mm fov veceptac‘e
www.andersonpower.com
- 4 -
Part Number Configurator
PART NUMBER PLAN
SPEC Pak® Kits
Part
Number Description
SK6-053B06 Plug kit
- Plug shell (includes interfacial
sealing gasket)
- Powerpole® holder for plug
- Retaining pin
SK8-A53B06 Right angle plug kit for PG 21
- Right angle backshell for PG 21
- Locking nut
- O-ring
- Plug shell
- Retaining pin
- Powerpole® holder for plug
SK8-B53B06 Right angle plug kit for PG 29
- Right angle backshell for PG 29
- Locking nut
- O-ring
- Plug shell
- Retaining pin
- Powerpole® holder for plug
Component Replacement Parts
Part
Number Description
114765P1 Panel mount gasket for receptacle
2-8658P1 6 position latch
2-8654P1 Right angle locking nut
114915P2 Right angle O-ring
Plug
Powerpole®
Holder
Retaining Pin
Plug Shell
KIT ORDERING INFORMATION
NOTE:
- Mounting hardware (4 each - M3.5 or #6 screws) not included
- Recommended torque for mounting hardware is 3½ to 5 in-lbf (0.4 to 0.56 Nm)
S K 2 - 053 B06
S = SPEC Pak® Series K = Black 2 = Panel Mount Receptacle 053 = 53 mm - 6 Pole Shell B06 = PP15/45 Housing (any type), 6 Pole
6 = Straight Plug A53 = 53 mm - 6 Pole Right
8 = Right Angle Plug Angle Shell, PG 21
9 = Cover B53 = 53 mm - 6 Pole Right
Angle Shell, PG 29
SPEC Pak® Series Shell Color Shell Style Shell Size Insert Arrangement
(1 fixed character) (1 character) (1 character) Dash (mm) (3 characters) (3 characters)
Latch
Panel Mount Gasket
Retaining
Pin
Receptacle
Powerpole®
Holder
PANEL MOUNT
RECEPTACLE KIT
Lanyard
IP68 Sealing Cover
RIGHT ANGLE
PLUG KIT
RECEPTACLE
COVER KIT
PLUG
KIT
Plug Holder
Retaining
Pin
Right Angle
Plug Shell
Right Angle Backshell
O-Ring
Locking Nut
Panel Mount
Receptacle Shell
SPEC Pak® Kits
Part
Number Description
SK2-053B06 Receptacle kit
- Panel mount gasket for receptacle
- Receptacle shell with latch
- Retention pin
- Powerpole® holder for receptacle
SK9-053 Cover kit (receptacle only)
- Protective sealing (IP68) cover for
receptacle with lanyard
Interfacial
Sealing Gasket
Interfacial
Sealing Gasket
Interfacial
Sealing Gasket
1) To order SPEC Pak Plug Shell Kil
Example: SK6-053506
gured SPEC Paka connecmr kils (mcluding internal Pawerpole housxngs and camels) use Par
Slandard SPEC Palm Pluq Conneclor Kil Confiquration Example: SKs-OSSEDGPSM-Doz
3) To order a custom co
wwwanderscngower.ccm,
www.andersonpower.com - 5 -
PART NUMBER PLAN
Housing
Wire Protection Arrangement Contact
See pages 6 & 7 For more information see pages 8 & 9 APP® Content
(4 characters) Dash (1 character) (2 characters) Dash (3 characters)
PS 01 - 0 00 - A01
00 = None 00 = None 0 = Custom Configuration - Use Next Section Custom Configuration*
PS = Plastic Short 01- 99 = Varies By Gland Type A = AC, Single Phase Contact Factory
PF = Plastic With Flex Spring B = AC, 3 Phase, 3 Wire
PM = Plastic Multi Hole C = DC, 2 Circuit, 4 Wire
CT = Conduit Adapter Thread D = DC, 2 Circuit, 4 Wire, With Ground
CA = Conduit Adapter Push-in E = AC, 3 Phase, 4 Wire
F = AC, 3 Phase, 5 Wire
G = DC, 2 Circuit, 6 Wire
H = DC, 2 Circuit, 4 Wire With 8 Signal
J = AC, Single Phase With Signal
K = AC, 3 Phase, 3 Wire With 4 Signal
L = DC, 2 Circuit, 4 Wire, With 4 Signal
M = AC, 3 Phase, 3 Wire With 8 Signal
N = DC, 2 Circuit, 4 Wire, With Ground & 4 Signal
P = AC, 3 Phase, 4 Wire With 4 Signal
X = All Signal
00 = Custom Configuration - Use Next Section
01 = 261G2 Contact for #10 to #14 AWG (4.0 to 1.5 mm²) Wire
02 = 200G1L Contact for #10 to #14 AWG (4.0 to 1.5 mm²) Wire
03 = 261G1 Contact for #12 to #16 AWG (2.5 to 1.0 mm²) Wire
04 = 1331 Contact for #12 to #16 AWG (2.5 to 1.0 mm²) Wire
05 = 262G1 Contact for #16 to #20 AWG (1.0 to 0.5 mm²) Wire
06 = 1332 Contact for #16 to #20 AWG (1.0 to 0.5 mm²) Wire
07 = 200G2L Contact for #16 to #20 AWG (1.0 to 0.5 mm²) Wire
99 = All Signal
Amperage Ratings are available on Page 9.
Part Numbering Notes:
1) To order SPEC Pak® “Shell Kits Only” (no internal Powerpole® housings or contacts), use part numbering on page 4 only. Plug Shell Kit
Example: SK6-053B06 Powerpole® housings, contacts and wire protection may be ordered separately, see pages 6, 7 and 10 for information.
2) To order complete standard configured SPEC Pak® connector kits (including internal Powerpole® housings and contacts) use Part Number
Plan across the top of pages 4 and 5. Standard SPEC Pak® Plug Connector Kit Configuration Example: SK6-053B06PS01-D02
3) To order a custom configuration which is not listed on page 8 and 9, use APP® custom part number configurator on the APP® website,
www.andersonpower.com, or contact factory.
* Custom configurations may not be UL Recognized.
NOTE:
(1) See PG Gland charts on page
6 & 7 for details.
(2) Panel mount receptacle side
is always “00”.
(3) For right angle; only PS and
PM types available.
www.andersonpower.com
- 6 -
Wire Protection - PG Gland
Washer Body Seal Sealing Nut
C1
C2
STRAIGHT PLASTIC WITH FLEX SPRING - STD PACK 50 / UL LISTED
Washer Body Seal Sealing Nut
C1
C2
STRAIGHT PLASTIC SHORT THREAD TYPE - STD PACK 50 / UL LISTED
SPECIFICATIONS
APP® Wire Protection Thread
P/N Designation Cable Range Thread O. D. Panel Mounting Length Wrench Size Wrench Size
Straight (4 Characters) Wire Outer Dia. mm (in) C1 mm (in) Hole mm (in) C2 mm (in) Lock Nut (mm) Sealing Nut (mm)
PF1P21-16X PF01 15.8 - 10.5 (0.62 - 0.41) 28.3 (1.11) 28.3 - 28.7 (1.11 - 1.13) 12 (0.47) 36 33
Material (All Others)
Shell Nylon PA 66 (UL94 V-2)*
Gasket EPDM
Color Black
Mechanical
Operating Temp -40°C to 105°C (-40°F to 221°F)
IP Rating IP68
UV Rating Equivalent to UL746C F1
Thread Type PG
Torque Requirements
Cable Gland Body to Plug Housing
- Hand tighten until snug, tighten additional 1/8 - 1/4 turn with wrench
Sealing Nut to Cable
- Hand tighten until snug, tighten additional 1/2 - 3/4 turn with wrench
* Contact factory for UL94 V-0 material
NOTE: Only UL listed cable glands are UL recognized components when used with SPEC Pak® connector(s).
Material (Push-in Conduit)
Shell Nylon PA
Gasket TPE
Color Black
Mechanical
Operating Temp -30°C to 100°C (-22°F to 212°F)
IP Rating IP68
Thread Type PG
Straight Gland Kit Right Angle Gland Kit
Seal Claw Sealing Nut
LOCK NUT FOR PG 21
CABLE GLANDS
Lock Nut
Wrench Size Std. Pkg.
APP® P/N Lock Nut (mm) Size
124G30 36 50
Lock Nut
APP® APP® Wire Protection Thread Wrench Size
P/N P/N Designation PG Gland Number Cable Range Thread O. D. Panel Mounting Length Wrench Size Sealing
Right Angle Straight (4 Characters) Size of Holes Wire Outer Dia. mm (in) C1 mm (in) Hole mm (in) C2 mm (in) Lock Nut (mm) Nut (mm)
RPS1P21-16X PS1P21-16X PS01 21 1 16.2 - 10.5 (0.64 - 0.41) 28.3 (1.11) 28.3 - 28.7 (1.11 - 1.13) 12 (0.47) 36 33
RPS1P21-18X PS1P21-18X PS02 21 1 18.5 - 13 (0.73 - 0.51) 28.3 (1.11) 28.3 - 28.7 (1.11 - 1.13) 12 (0.47) 36 33
RPS1P29-22X N/A PS11 29 1 22 - 16 (0.86 - 0.63) 37 (1.46) 37 - 37.4 (1.46 - 1.47) 12 (0.47) 46 42
RPS1P29-25X N/A PS12 29 1 25 - 18 (0.98 - 0.71) 37 (1.46) 37 - 37.4 (1.46 - 1.47) 12 (0.47) 46 42
. @ 1m?) §5® @I («mm
' ffi‘
CAP21-2BX CAM 23mm 25.3—23.7(111-113) 12105) 35 NGN-ZSB 2851142}
NGN-WB 15.7mm 21.2mm v2- opm sour»)
www.andersonpower.com - 7 -
Seal Claw Sealing Nut
Wire Protection
Designation Thread O.D. Panel Mounting Thread Length Wrench Size APP®
APP® P/N (4 Characters) C1 mm (in) Hole mm (in) C2 mm (in) Lock Nut (mm) Conduit P/N Conduit O. D.
CAP21-28X CA04 28.3 (1.11) 28.3 - 28.7 (1.11 - 1.13) 12 (0.5) 36 NGN - 23B 28.5 (1.12)
C1
C2
Washer Body Seal Claw Sealing Nut
CORRUGATED NYLON PLASTIC TUBING
STRAIGHT CONDUIT ADAPTER THREAD TYPE - STD PACK 50 / NOT UL LISTED
STRAIGHT PLASTIC MULTI-HOLE TYPE - STD PACK 50 / NOT UL LISTED
C1
C2
Washer Body Seal Sealing Nut Corrugated
F1
STRAIGHT CONDUIT PUSH-IN TYPE - STD PACK 50 / NOT UL LISTED
Conduit I. D. Conduit O. D. Trade Size Std. Pkg.
APP® P/N mm (in) mm (in) Conduit Size (mm) Meters (Feet)
NGN - 17B 16.7 (0.66) 21.2 (0.83) 1/2” OD21.2 50 (164)
NGN - 22B 21.2 (0.83) 26.2 (1.03) - - 50 (164)
NGN - 23B 21.7 (0.85) 28.5 (1.12) 3/4” OD28.5 50 (164)
Washer Body Seal
C1
C2
Wire Protection Thread Wrench Size Wrench Size
APP® P/N APP® P/N Designation PG Gland Number Cable Range Thread O.D. Panel Mounting Length Lock Nut Sealing Nut
Right Angle Straight (4 Characters) Size of Holes Wire Outer Dia. mm(in) C1 mm (in) Hole mm (in) C2 mm (in) (mm) (mm)
RPS2P21-5X PS2P21-5X PM21 21 2 5.2 - 3.6 (0.20 - 0.14) 28.3 (1.11) 28.3 - 28.7 (1.11 - 1.13) 12.5 (0.49) 36 33
RPS2P21-6X PS2P21-6X PM22 21 2 6.5 - 5.1 (0.26 - 0.20) 28.3 (1.11) 28.3 - 28.7 (1.11 - 1.13) 12.5 (0.49) 36 33
RPS2P21-8X PS2P21-8X PM23 21 2 8.7 - 6.4 (0.34 - 0.25) 28.3 (1.11) 28.3 - 28.7 (1.11 - 1.13) 12.5 (0.49) 36 33
RPS3P21-5X PS3P21-5X PM31 21 3 5.2 - 3.6 (0.20 - 0.14) 28.3 (1.11) 28.3 - 28.7 (1.11 - 1.13) 12.5 (0.49) 36 33
RPS3P21-6X PS3P21-6X PM32 21 3 6.2 - 4.8 (0.24 - 0.19) 28.3 (1.11) 28.3 - 28.7 (1.11 - 1.13) 12.5 (0.49) 36 33
RPS3P21-8X PS3P21-8X PM33 21 3 8.0 - 6.2 (0.31 - 0.24) 28.3 (1.11) 28.3 - 28.7 (1.11 - 1.13) 12.5 (0.49) 36 33
RPS4P21-3X PS4P21-3X PM41 21 4 3.1 - 2.0 (0.12 - 0.08) 28.3 (1.11) 28.3 - 28.7 (1.11 - 1.13) 12.5 (0.49) 36 33
RPS4P21-4X PS4P21-4X PM42 21 4 4.1 - 3.0 (0.16 - 0.12) 28.3 (1.11) 28.3 - 28.7 (1.11 - 1.13) 12.5 (0.49) 36 33
RPS4P21-5X PS4P21-5X PM43 21 4 5.2 - 3.8 (0.20 - 0.15) 28.3 (1.11) 28.3 - 28.7 (1.11 - 1.13) 12.5 (0.49) 36 33
RPS4P21-7X PS4P21-7X PM44 21 4 7.3 - 5.6 (0.29 - 0.22) 28.3 (1.11) 28.3 - 28.7 (1.11 - 1.13) 12.5 (0.49) 36 33
RPS5P21-3X PS5P21-3X PM51 21 5 3.6 - 2.6 (0.14 - 0.10) 28.3 (1.11) 28.3 - 28.7 (1.11 - 1.13) 12.5 (0.49) 36 33
RPS5P21-4X PS5P21-4X PM52 21 5 4.6 - 3.6 (0.18 - 0.14) 28.3 (1.11) 28.3 - 28.7 (1.11 - 1.13) 12.5 (0.49) 36 33
RPS5P21-6X PS5P21-6X PM53 21 5 6.0 - 4.6 (0.24 - 0.18) 28.3 (1.11) 28.3 - 28.7 (1.11 - 1.13) 12.5 (0.49) 36 33
RPS6P21-3X PS6P21-3X PM61 21 6 3.6 - 2.6 (0.14 - 0.10) 28.3 (1.11) 28.3 - 28.7 (1.11 - 1.13) 12.5 (0.49) 36 33
RPS6P21-5X PS6P21-5X PM62 21 6 5.2 - 3.6 (0.20 - 0.14) 28.3 (1.11) 28.3 - 28.7 (1.11 - 1.13) 12.5 (0.49) 36 33
Wire Protection
Designation Max. Joint Thread O.D. Panel Mounting Thread Length Wrench Size
APP® P/N (4 Characters) F1 mm (in) C1 mm (in) Hole mm (in) C2 mm (in) Lock Nut (mm) APP® Conduit P/N Conduit O. D.
CT1P21-21X CT02 22.0 (0.87) 28.3 (1.11) 28.3 - 28.7 (1.11 - 1.13) 12 (0.47) 36 NGN - 17B 21.2 (0.83)
CT1P21-26X CT03 26.5 (1.04) 28.3 (1.11) 28.3 - 28.7 (1.11 - 1.13) 12 (0.47) 36 NGN - 22B 26.2 (1.03)
CT1P21-28X CT04 28.5 (1.12) 28.3 (1.11) 28.3 - 28.7 (1.11 - 1.13) 12 (0.47) 36 NGN - 23B 28.5 (1.12)
Straight Gland Kit Right Angle Gland Kit
TUBING CUTTER
APP® P/N Description Range (mm)
TM0002 Corrugated Plastic Tubing Cutter Up to OD 34.5
Lock Nut
HOUSING ARRANGEMENTS FOR POWER, SIGNAL & GROUND CONNECTORS
13270er -
182761
132766FP
132767FP 182761
132766FP 132766FP
132766FP 132766FP
- 182161
1327FP 1327FP
132766FP 132768FP
132767FP 182761
132766FP 132768FP
132767FP 182761
1327FP 132766FP
1327FP 132766FP
132766FP 132766FP
482766
1327FP 1327FP
132766FP -
182761
132767FP 482766
132766FP
132767FP 182761
132766FP 132766FP
- me
1327FP 1327FP
1327FP 132767FP
132766FP 132766FP
482766 182761
132766FP 132768FP
132767FP 182761
482766
www.andersonpower.com
- 8 -
Standard Housing Arrangements & Contacts
HOUSING ARRANGEMENTS FOR POWER, SIGNAL & GROUND CONNECTORS
ARRANGEMENTS REPRESENT FRONT VIEW OF RECEPTACLE
Custom configurations may be created using APP’s part number configurator at www.andersonpower.com
1327G6FP E
E1827G1
1327G7FP 4827G6
1327G6FP E
1327G7FP 1827G1
1327FP 4827G6
1327G6FP 1327G6FP
E4827G6
1327FP 1327FP
1327FP 1327G7FP
4827G6 4827G6
1327G6FP 1827G1
AC Single Phase With 4 Signal
AC 3 Phase, 3 Wire
With 4 Signal
DC 2 Circuit, 4 Wire
With 4 Signal
AC 3 Phase, 3 Wire
With 8 Signal
DC 2 Circuit, 4 Wire
With Ground & 4 Signal
AC 3 Phase, 4 Wire
With 4 Signal
K
J
L
M
N
1327G6FP E
E1827G1
1327G7FP E
1327G6FP E
1327G7FP 1827G1
1327FP E
1327G6FP 1327G6FP
E1827G1
1327FP 1327FP
1327G6FP 1327G8FP
1327G7FP 1827G1
1327FP E
1327G6FP 1327G8FP
1327G7FP 1827G1
1327FP 1327G16FP
Custom Configuration
AC Single Phase
AC 3 Phase, 3 Wire
DC 2 Circuit, 4 Wire
DC 2 Circuit, 4 Wire
With Ground
AC 3 Phase, 4 Wire
AC 3 Phase, 5 Wire
F
A
0
B
E
D
1327G6FP 1327G6FP
E E
1327FP 1327FP
C
1327G6FP 1327G6FP
4827G6 1827G1
1327FP 1327FP
1327G6FP 1327G8FP
1327G7FP 1827G1
1327FP 4827G6
E = Empty 1327 Series = Power 1827 Series = Ground 4800 Series = Signal
DC 2 Circuit, 4 Wire
With 8 Signal
1327G6FP 1327G6FP
4827G6
1327FP 1327FP
H
4827G6
1327FP 1327G6FP
1327FP 1327G6FP
1327FP 1327G6FP
DC 2 Circuit, 6 Wire
G
All Signal
X
4827G6
4827G6
4827G6
4827G6
4827G6
4827G6
P
Contact Power HousIr/g w/res/ze/Cunenma/mg
Code Comes/s ConV/guratlor/ #13 #12 1 #14 1 1113 1 1113 1 #23
on Cor/(ads Purchased Separate/y
A- c 29/43 23/33 15/23 7 7 7
01 23132 3 - 6 24/33 23/25 15/21 7 7 7
H - P 29/43 23/33 15/22 7 7 7
A- c 27/37 23/32 15/22 7 7 7
02 20331L 3 - G 22/33 13/25 15/23 7 7 7
H - P 27/37 23/32 15/22 7 7 7
A- c 7 23/33 15/23 12/13 7 7
03 23131 3 - G 7 23/25 15/21 12/13 7 7
H - P 7 23/33 15/22 12/13 7 7
A- c 7 17/25 15/25 13/23 7 7
04 1331 3 - G 7 15/25 15/22 13/13 7 7
H - P 7 17/25 15/23 13/23 7 7
A-C 7 7 7 12/13 13/15 7/13
05 23261 D - G 7 7 7 12/13 3/13 3/9
H-P 7 7 7 12/13 13/15 7/13
A- C 7 7 7 13/23 9/14 3/9
03 1332 3 - G 7 7 7 13/13 7/12 5/3
H - P 7 7 7 13/23 9/14 3/9
|:| awn: w m
Front
1 2
3 4
I - s s
2 1
fl 4 a
I 7 s 5
Back
ID-
ID-
www.andersonpower.com - 9 -
CONTINUOUS CURRENT RATINGS - POWER CONTACT CODE SELECTION
HOLDER LOCATIONS (VIEWS)
Front Back Front Back
Front Back Front Back
Receptacle
Plug
0
10
20
30
40
50
60
70
0 10 20 30 40 50
SPEC Pak® (6) Pole - Temperature Rise
Based on 261G2 Contact
Temperature (°C)
Amperes
#10 AWG
4 Corners #12 AWG
4 Corners #12 AWG
6 Positions
TEMPERATURE CHART
NOTES:
1. Current ratings:
• First number represents current rating per pole for 30°C temperature rise (29 / 40)
• Second number is the maximum recommended current per pole based on a 25°C ambient (29 / 40)
2. Configuration H - P based on signal contacts crimped to #20 AWG wire and carrying 1 amp
3. Denotes wire size not appropriate for power contact
4. Shaded boxes are pending.
5. 1827G1 housing with 1830G1 or 1830G2 ground contact depending on primary contacts (see chart above). All signal housing kits (4850G6) come
with two 4802G3 and two 4802G3 contacts.
Standard Burk
Pan Number Pan Number Descnghon
132m? 13Z7FP-BK Rad Hunsmg
Standard Burk
Pan Number Part Number Descnghon
1327 1327-BK Rad Hunsmg
Pan
Nurrmer Descnghon
#rOtuMAAWG (Am r 5mm“)
www.andersonpower.com
- 10 -
Individual Components
POWERPOLE® HOUSINGS & CONTACTS
NOTE:
LD - Low Detent
For additional housing colors please contact customer service.
15/45 Powerpole® Contacts
Loose Piece
Package Quantity:
Standard, 100 pieces - Bulk, 1,000 pieces
Standard Bulk
Part Number Part Number Description
#16 to #20 AWG (1.0 to 0.5 mm²)
1332 1332-BK Individual-LD-Silver Plate
262G1-LPBK - Singulated Reel-LD-Tin Plate
262G2-LPBK - Singulated Reel-LD-Silver Plate
#12 to #16 AWG (2.5 to 1.0 mm²)
1331 1331-BK Individual-LD-Silver Plate
261G1-LPBK - Singulated Reel-LD-Tin Plate
#10 to #14 AWG (4 to 1.5 mm²)
261G2-LPBK - Singulated Reel-LD-Tin Plate
261G3-LPBK - Singulated Reel-LD-Silver Plate
200G1L-LPBK - Superflex, Sing. Reel-LD-Tin Plate
Reel - 15/45 Powerpole® Contacts
Package Quantity 5,000
Part
Number Description
#16 to #20 AWG (1.0 to 0.5 mm²)
262G1 Reel-LD-Tin Plate
262G2 Reel-LD-Silver Plate
#12 to #16 AWG (2.5 to 1.0 mm²)
261G1 Reel-LD-Tin Plate
#10 to #14 AWG (4 to 1.5 mm²)
261G2 Reel-LD-Tin Plate
261G3 Reel-LD-Silver Plate
#10 to #14 AWG (6 to 1.5mm²)
200G1L SuperFlex, Reel-LD-Tin Plate
Fingerproof PP15/45 Housing Only
Package Quantity:
Standard, 100 pieces - Bulk, 1,000 pieces
Standard Bulk
Part Number Part Number Description
1327FP 1327FP-BK Red Housing
1327G5FP 1327G5FP-BK Green Housing
1327G6FP 1327G6FP-BK Black Housing
1327G7FP 1327G7FP-BK White Housing
1327G8FP 1327G8FP-BK Blue Housing
1327G16FP 1327G16FP-BK Yellow Housing
Standard PP 15/45 Housing Only
Package Quantity:
Standard, 100 pieces - Bulk, 1,000 pieces
Standard Bulk
Part Number Part Number Description
1327 1327-BK Red Housing
1327G5 1327G5-BK Green Housing
1327G6 1327G6-BK Black Housing
1327G7 1327G7-BK White Housing
1327G8 1327G8-BK Blue Housing
1327G16 1327G16-BK Yellow Housing
1327G17 1327G17-BK Orange Housing
1327G18 1327G18-BK Gray Housing
1327G21 1327G21-BK Brown Housing
1327G22 1327G22-BK Pink Housing
1327G23 1327G23-BK Purple Housing
Premate Ground PP15/45 Housing Only
Package Quantity:
Standard, 100 pieces - Bulk, 1,000 pieces
Standard Bulk
Part Number Part Number Description
1827G1 1827G1-BK Green Housing
Premate Ground Contacts
Loose Piece
Package Quantity 100
Part
Number Description
#10 to #14 AWG (4 to 1.5 mm²)
1830G1-LPBK Singulated-LD-Tin Plate
1830G2-LPBK Singulated-LD-Silver Plate
Reel
Package Quantity 5,000
Part
Number Description
#10 to #14 AWG (4 to 1.5 mm²)
1830G1 Reel-LD-Tin Plate
1830G2 Reel-LD-Silver Plate
Individual Singulated Open Barrel On a Reel
CONTACT STYLES
PPMX (4800 SERIES) HOUSING &CONTACTS PP15/45 POWERPOLE® HOUSING SI'YLES
Standard Bmk
Part Number Part Number Description
Standard Bmk
Pawerpo‘eg
Fmgerpmof Ho
Rm Feature
Powerpnleé:
Standard Hnu
Closed Nose
Part Number Part Number Description
485065 - 50 MIND-THEMES Go‘d Plated Contads - Pm 8. Socket
APPLICATION TOOLING - POWERPOLE® 15 / 45 CONTACTS
Loose Pweoe
mz
262Gt-LPBK zazemax
ZDOGZL-LPBK ZOUG4L-LPBK
ZEth-LPBK ZEtG4-LPBK
ZfitGZ-LPBK ZGtGQ-LPBK
ZODGtL-LPBK ZOUGQL-LPBK
APPLICATION TOOLING - PPMX CONTACTS
480263
www.andersonpower.com - 11 -
PPMX (4800 SERIES) HOUSING & CONTACTS PP15/45 POWERPOLE®
HOUSING STYLES
* All Hand and Pneumatic Tools for use with Loose Piece contacts only. All reeled contacts can be ordered singulated, (Loose Piece) with the suffix “- LPBK”
** 1309G8 is a hand tool kit- includes dies and locators to make up 1309G2, 1309G3, &1309G6
APPLICATION TOOLING - POWERPOLE® 15 / 45 CONTACTS
Powerpole®
Fingerproof Housing
Rib Feature
Powerpole®
Standard Housing
Closed Nose
Powerpole®
Premate Ground Housing
Open Nose
PPMX Housing
2 Socket & 2 Pin Contacts
Open Nose
1327FP Series
1327 Series
1827 Series
4800 Series
Loose Piece Tin
Part Number
Loose Piece
Silver Part
Number Hand Tool or Pneumatic Tool
Reeled Tin Part
Number
Reeled Silver
Part Number ATS Applicator
N/A 1332 N/A N/A N/A
N/A 1331 N/A N/A N/A
262G1-LPBK 262G2-LPBK 261G1 262G2 1385520
200G2L-LPBK 200G4L-LPBK 200G2L 200G4L TBD
261G1-LPBK 261G4-LPBK 261G1 261G4 1385520
261G2-LPBK 261G3-LPBK 261G2 261G3 1385458
200G1L-LPBK 200G3L-LPBK 200G1L 200G3L 1385460
1830G1-LPBK 1830G2-LPBK 1830G1 1830G2 1385460
1367G1
N/A
1309G3 or
1309G8
1309G6 or
1309G8
1309G2 or
1309G8
Contact
Part Number APP® Hand Tool or
Mil Std.Hand
Tool
(APP Part #) + Positioner +
Pneumatic Tool
for Locator /
Turret
4802G3
4803G3
No Mil Std.
(TL0005) TP0001PM1000G1 M22520/1-01
(TM0001)
APPLICATION TOOLING - PPMX CONTACTS
PPMX Housing
Package Quantity
Standard, 25 pieces - Bulk, 1,000 pieces
Standard Bulk
Part Number Part Number Description
4827G6 4827G6-BK Black two piece housing
PPMX Contacts
Package Quantity
Standard, 50 pieces - Bulk, 2,000 pieces
Loose Piece
#20 to #24 AWG (0.50 to 0.25 mm²)
Standard Bulk
Part Number Part Number Description
4802G3 4802G3-BK Socket, Gold, 50 Micro-inches
4803G3 4803G3-BK Pin, Gold, 50 Micro-inches
PPMX Housing & Contact Kits
Package Quantity
Standard, 100 pieces
1 Black two piece housing, 2 Male Contacts,
2 Female Contacts
Standard Bulk
Part Number Part Number Description
4850G6 - 50 Micro-inches Gold Plated Contacts - Pin & Socket
PG
GIznd
P621 1067 4:12 364 143
P629 1055 MS 474 we
RECEPTACLE 6 POSITION FOR PP15/45 HOUSINGS
/ / 'k
TEL 74
:3: I”?
>7 fl 7:3? 7“?
RECEPTACLE COVER KIT
fl
gig ' 1
K:
j
Anderson Pawev Pmducm 13 Pvafls Junchon and‘ swung MAoisstaus USA Tmuzzasou F muzzmza
www.andersonpower.com
- 12 -
Dimensions
All Data Subject To Change Without Notice Patents 15052 DS-SPAK REV06
HEADQUARTERS: Anderson Power Products®, 13 Pratts Junction Road, Sterling, MA 01564-2305 USA T:978-422-3600 F:978-422-0128
EUROPE: Anderson Power Products® Ltd., Unit 3, Europa Court, Europa Boulevard, Westbrook, Warrington, Cheshire, WA5 7TN United Kingdom T: +44 (0) 1925 428390 F: +44 (0) 1925 520203
ASIA / PACIFIC: IDEAL Anderson Asia Pacific Ltd., Unit 922-928 Topsail Plaza, 11 On Sum Street, Shatin N.T., Hong Kong T:+(852) 2636 0836 F:+(852) 2635 9036
CHINA: IDEAL Anderson Technologies (Shenzhen) Ltd., Block A8 Tantou Western Industrial Park, Songgang Baoan District, Shenzhen, PR. China 518105 T: +(86) 755 2768 2118 F: +(86) 755 2768 2218
TAIWAN: IDEAL Anderson Asia Pacific Ltd., Taiwan Branch, 4F.-2, No.116, Dadun 20th St., Situn District, Taichung City 407, Taiwan (R.O.C.) T: +(886) 4 2310 6451 F:+(886) 4 2310 6460
www.andersonpower.com
INTERFACIAL
GASKET [ 48.0 ]
1.89
[ 34.9 ]
1.38
[ 34.9 ]
1.38
[ 3.73 ]
Ø 0.147 (4)
[ 39.7 ]
Ø 1.56
C
L
C
L
PANEL CUT OUT
(SAME AS 26482 & 5015 SHELL SIZE 24)
C
L
[ 49.8 ]
1.96
[ 41.7 ]
1.64
[ 36.6 ]
1.44
[ 53.3 ]
2.10
[ 44.5 ]
1.75
[ 38.1 ]
Ø 1.50
[ 44.5 ]
1.75
[ 76.2 ]
3.00
[ 42.2 ]
1.66
[ 53.3 ]
2.10
[ 48.0 ]
1.89
[ 107 ]
4.2
[ 103.1 ]
4.01
[ 57.2 ]
2.25
RECEPTACLE 6 POSITION FOR PP15/45 HOUSINGS
PG GLANDS
PLUG 6 POSITION FOR PP15/45 HOUSINGS
[ 48.0 ]
1.89
[ 178 ]
7.0
NOTE: Mounting hardware #6 screw / torque receptacle to panel 3½ to 5 in-lbf (0.4 to 0.56 Nm)
[ 55.6 ]
2.19
[ 59.7 ]
2.35
[ 17.3 ]
0.68
[ 24.9 ]
0.98
[ 42.2 ]
1.66
[ 50.4 ]
1.98
[ 53.3 ]
2.10
RECEPTACLE COVER KIT
[ 112 ]
4.4
[ 48.0]
1.89
RIGHT ANGLE PLUG 6 POSITION FOR PP15/45 - GLAND SIZE PG 21
[ 39.1 ]
1.54
[ 46.0 ]
1.81
[ 55.1 ]
2.17
[ 44.0 ] R1.73
LATCH SWEEP
R1.73 LATCH SWEEP
[ 118.7 ]
4.67
[ 48.0 ]
1.89
[ 107 ]
4.2
Front View Side View Mated Side View
Top View Front View Side View Mated Side View
Panel Cut Out Front View Side View Back View
Top View Front View Side View Mated Side View
PG - A - - B -
Gland mm in. mm in.
PG 21 104.7 4.12 36.4 1.43
PG 29 105.5 4.15 47.4 1.86
PS CT PF CA
Plastic Short Thread Conduit Adapter Plastic Flex PG Push-in Conduit Adapter
[ 91.6 ]
3.60
For PG 29 dimensions, please see APP website
[ 42.2 ]
1.66
[ 53.2 ]
2.10
A
B
PR