Anderson Power Products, Inc. 的 SPAK-Mid-Power 规格书
Oompam y
Sealed Power For Environmental Connections
SPEC Pak®
Marine | Wind Power | Lighting | Transportation | Pumps | Ground Support
Machine Tool | Industrial Automation | Motor | Solar Power | Harsh Environments
- 2 - | www.andersonpower.com
Rugged and Sealed
(IP68) Plugs and Receptacles
The SPEC Pak® Mid Power is rugged and environmentally sealed (IP68). It leverages APP’s core Powerpole® flat wiping
contact technology, offering power handling capabilities up to 80 amps at 600 volts with signal.
The SPEC Pak® Mid Power shells are highly configurable. They accept up to four Powerpole® 75 (PP75) contacts and
housings. They also accept up to 8 pin and socket auxiliary contacts providing the user signal and/or sequencing options.
Assembly is made easy though the use of colored Powerpole® housings which can be matched to wire colors. They will ac-
cept wire sizes ranging from 12 to 6 AWG [3.3 to 13.3 mm²]. SPEC Pak® Mid Power is highly configurable providing users
with a multitude of flexible design solutions in a single interconnect.
1 - Chemical & UV Resistant Ruggedized Shells
• Wire to Wire Configurations
• Wire to Panel Configurations
2 - Auxiliary Contacts for Signal and/or
Sequencing (up to 8)
3 - Power Contacts (up to 4)
4 - Sealing Gland to Ensures (IP68)
Environmental Seal
5 - Color Coded Powerpole® Housings to
Match Wire Colors
6 - Stainless Steel Latches to Prevent
Accidental Unmating
7 - IP68 Panel Mount Receptacle Gasket
8 - Sealing O-Ring Ensures (IP68)
Environmental Seal
12
4
5
3
8
7
6
Top of
the latch
is not visible
from this view.
Auxiliary contacts
are not visible in
the cut-a-way view.
$p<§©fiffi©®lfifi©m§ vollage="" raling="" ul="" 1977="" (ac/dc)="" -="" 600="" 600="" dieleclric="" wilhslanding="" (ac)="" -="" 31000="" -="" comacl="" resislance="" milliohms="" (average)="" -="" 0="" 200="" 111="" 2="" 000="" “1="" hm="" plug="" amp="" raling="" (ul="" 1977)="" submersion="" (ul="" 50e)="" pass="" operaling="" temperalure="" 40°10="" 105°="" c="" -20°="" “1="" 105°="" c="" 4‘10"="" “1="" 105°="" c="" maling="" cycles="" (no="" load)="" comacl="" relemion="" force="" -="">50 ltd/222 N
lnsenion Force - 28 lbf
Touch Safe (lEC 60529) - lP10 -
Panel Break Off (EIA 394-97) Pass - -
Crush Tesl (EIA 364-403) Pass - -
Powerpole‘E Holder PC/PBT - -
Lalch Stainless Sleel - -
Flammability (UL 94) v0 v0 v0
Wealherablllly (UL 7640) F1 F1 F1
Comacls
emu: rum
§©fiffi©®lfifi©m§>
- 3 -
www.andersonpower.com |
SPEC Pak® Shell Powerpole® Power Auxiliary Contacts [1]
Contacts & Housings (PowerMod® Series)
.............................................. SPEC Pak® Shells Used With ............................................
Electrical
Current Rating (Amperes)
UL 1977 - 80 [2] 5
CSA (30° C Rise) - 50 [2] 5
Voltage Rating
UL 1977 (AC/DC) - 600 600
Dielectric Withstanding (AC) - 3,000 -
Contact Resistance Milliohms (average) - 0.200 [3] 2.000 [4]
Hot Plug Amp Rating (UL 1977)
250 Cycles at 120V - 50 [5]
Mechanical
Environmental Seal
IP rating IP68 - -
Submersion (UL 50E) Pass - -
Wire Size - 12 to 6 AWG 24 to 12 AWG
- 3.3 to 13.3 mm² 0.50 to 2.5 mm²
Operating Temperature -40° to 105° C -20° to 105° C -40° to 105° C
-40° to 221° F -4° to 221° F -40° to 221° F
Mating Cycles (no load)
Silver Plated Contacts - 1,500 -
Gold Plated Contacts - - 1,500
Contact Retention Force - > 50 lbf / 222 N -
Insertion Force - 28 lbf
Touch Safe (IEC 60529) - IP10 -
Drop Test (UL50E) Pass - -
Panel Break Off (EIA 394-97) Pass - -
Crush Test (EIA 364-40B) Pass - -
Materials
Shell / Housing PC/PBT PC PC/PBT
Powerpole® Holder PC/PBT - -
Latch Stainless Steel - -
Flammability (UL 94) V0 V0 V0
Weatherability (UL 764C) F1 F1 F1
Contacts
Base - Copper Alloy Copper Alloy
Plating - Silver Gold over Nickel
NOTES:
1. Integral signal holders that holds up to 8 pins and 8 sockets.
2. Based on 6 AWG.
3. Based on 6 AWG 1-1/4” distance between probes.
4. Based on 20 AWG.
5. Hot Plug testing completed using individual Powerpole® housings and contacts, not installed in SPEC Pak® shells.
For other industry tests and/or agency approvals, contact customer service.
ii
- 4 - | www.andersonpower.com
SPEC Pak® is a highly configurable environmentally sealed connector, that can be purchased as components in bulk for volume
production, or pre-packaged as a kit. For convenience, follow the steps below to determine component or kit part numbers.
Step 1: Select Shell
* Select Shell Style,
from page 6.
Product Selection Guide
| KIT PART NUMBER GUIDE (FOR KITTED CONNECTOR PURCHASE) |
Step 1 - (see page 6)
List Component Part Numbers Here:
List Kit Part Number Here:
............................................................................................. Shell ........................................................................................
SPEC Pak® Series Shell Color Shell Style Shell Size Insert Arrangement
(Select One) Dash
S K 1 = Inline Receptacle - 076 C04
2 = Panel Mount Receptacle
6 = Straight Plug
9 = Receptacle Cover
9P = Plug Cover
SK2-076C04
Panel Mount Receptacle
| COMPONENT PART NUMBER GUIDE (FOR COMPONENT BULK PURCHASE) |
Step 2: Select Wire Protection
* Define:
Number of Wires Wire OD
Wires
- Discrete ____________ _____________
- Bundled ____________ _____________
* Select wire protection that will accommodate the
number of wires and outer diameter (OD) of the
wire used in your application, from page 6.
* Wire protection is required for use with inline
receptacles and plugs to obtain IP68 seal.
Receptacle Kit Part Number:
S K ___________________________ - 076 C04
Plug Kit Part Number:
S K ___________________________ - 076 C04
SK6-076C04 SK1-076C04
Plug Inline Receptacle
-:.*- *—
- 5 -
www.andersonpower.com |
Step 2 - (see page 6)
0 = Custom Configuration
70 = 1307 Contact for #6 AWG (13.3 mm²)
71 = Please inquire for #8 AWG (8.4 mm²)
72 = 5953 Contact for #10/12 AWG (3.3 to 5.3 mm²)
00 = None
01 - 99 = Various Gland Types
Step 3 - (see page 7) Step 4 - (see page 7) Custom
.................... Wire Protection .................... .. Housing Arrangement .. ........... Contacts ........... .... APP Content ....
Number of Holes Cable Sealing Range
(Select Two) Dash (Select One) (Select One) Dash
00 = None - 0 = Custom Configuration - Contact the factory
PS = Plastic Single-hole A = AC Single Phase Custom Configuration
PM = Plastic Multi-hole B = AC 3 Phase, 3 Wire
C = DC Circuit, 4 Wire
Z = All Black
NOTE: Panel Mount Receptacle is always “00 00”.
Power Contact
List Component Part Numbers Here:
Pin Auxiliary Contact
Socket Auxiliary Contact
Step 4: Select Contacts
* Define:
Number of Circuits Wire Gauge
Contacts
- Power _____________ __________
- Auxiliary _____________ __________
- Other _____________ __________
Amps (continuous): ____ Max amps at ____ volts
* Select power and/or auxiliary contacts appropriate
for your wire size (AWG or mm²), from page 7.
Step 3: Select Housing Arrangement
* Define:
Number of Number of
Wires Auxiliaries
Housing Arrangement
- AC Single Phase ___________ ____________
- AC 3 Phase ___________ ____________
- DC ___________ ____________
- Other ___________ ____________
* Select housing arrangement colors appropriate for
your AC or DC application, from page 7.
__________ __________ - __________ __________
__________ __________ - __________ __________
(See Page 6)
- 6 - | www.andersonpower.com
Mechanical
IP Rating IP68
Operating Temperature
(UL 1977) -40° to 105° C
-40° to 221° F
Thread Type Integrated into inline
receptacle & plug shells
Torque Requirements
Hand tighten. Using a 44 mm
wrench or strap wrench, tighten
an additional 3/4 - 1 turn.
Material
Shell PBT/PC
Sealing Grommet EPDM
Flammability (UL 94) V0
Weatherability (UL 764C) F1
Color Black
| WIRE PROTECTION - CABLE GLAND |
NOTE:
Mounting Hardware (4 each M4 or #8 screws) not included.
Recommended torque for mounting hardware is 7-10 in-lbs.
Part Number & Description
SK2-076C04
- Panel mount receptacle shell
- Powerpole® holder - receptacle
- Panel mount receptacle gasket
- Powerpole® holder retaining
screws M3.5 x 15mm
Component Replacement Parts
Part
Number Description
115129P1 Panel Mount Receptacle Gasket
H1120P53 Powerpole holder retaining screws M3.5 x 15mm
PANEL MOUNT
RECEPTACLE KIT
INLINE
RECEPTACLE KIT
Part Number & Description
SK9-076
Receptacle Cover Kit
- Cover (IP68) with lanyard
SK9P-076
Plug Cover Kit
- Cover (IP68) with lanyard
Plug Cover with
Interfacial seal
Receptacle Cover
Ordering Information
PLUG
SHELL KIT
COVER
KIT
Panel
Gasket
Panel Receptacle Shell
Receptacle
Powerpole®
Holder
Holder
Retaining
Screws
Inline
Receptacle
Shell
Receptacle
Powerpole®
Holder
Holder
Retaining
Screws
Sealing
Nut
Part Number & Description
SK6-076C04
- Plug shell
- Powerpole® holder - plug
- Powerpole® holder retaining
screws M3.5 x 15mm
- Sealing Gland Nut
(Sealing grommet sold separately)
Part Number & Description
SK1-076C04
- Inline receptacle shell
- Powerpole® holder - receptacle
- Powerpole® holder retaining
screws M3.5 x 15mm
- Sealing Gland Nut
(Sealing grommet sold separately)
Plug Shell
Housing
with Latches
Plug
Powerpole®
Holder
Holder
Retaining
Screws
Sealing Nut
Straight Plastic Single & Multi Hole Cable Gland
....................................................................................................................................................................... ...................
....................................................................................................................................................................... ...................
For use with
SK1-076C04 &
SK6-076C04
For use with shell kit components
purchased in bulk.
Sealing Glands
Number Cable Range Wire Wrench Size Protection Sealing Grommet Only (includes sealing grommet & wire protection nut)
of Holes Outer Diameter mm (in) Sealing Nut Designation -------------------------------- Part Numbers ------------------------------------------------------
Minimum Quantity ................................................................................................................ 10 10 ................................................................
1 18.0 - 24.0 mm (0.79” - 0.85”) 44 PS 01 B02130P7 PS1T40-24X
2 3.8 - 5.0mm (0.15” - 0.20”) 44 PM 21 B02130P12 PS2T40-5X
2 6.0 - 7.2mm (0.24” - 0.28”) 44 PM 22 B02130P11 PS2T40-7X
2 7.0 - 9.0mm (0.28” - 0.35”) 44 PM 23 B02130P10 PS2T40-9X
3 6.0 - 7.2mm (0.24” - 0.28”) 44 PM 32 B02130P5 PS3T40-7X
3 7.0 - 9.0mm (0.28” - 0.35”) 44 PM 33 B02130P4 PS3T40-9X
4 3.8 - 5.0mm (0.15” - 0.20”) 44 PM 41 B02130P3 PS4T40-5X
4 6.0 - 7.2mm (0.24” - 0.28”) 44 PM 42 B02130P2 PS4T40-7X
4 7.0 - 9.0mm (0.28” - 0.35”) 44 PM 43 B02130P1 PS4T40-9X
...................................................................................................................................................................................................................................................................................
Wire Protection
:
AC Single Phase / ,' /
591504 551665 1' '
591666 E 4/ ,1" /
Ac 3 Phase, 3 Wire /
591564 551665
591667
Dc 2 Circuit, 4 Wire
All Black
— — __B
- 7 -
www.andersonpower.com |
0
10
20
30
40
50
60
0 10 20 30 40 50 60 70 80
Mid Power SPEC Pak
®
Four Power Contacts / Eight Signal Contacts 5A
Temperature (°C)
Amperes Applied
6 AWG 8 AWG
10 AWG 12 AWG
| TEMPERATURE CHART |
Ordering Information
C04 Housing Arrangement
Configured with up to 4 PP75 Contacts - Up to 80 Amps
5916G4 5916G5
E
5916G6
5916G4 5916G5
5916G7
5916G4
Custom Configuration
AC Single Phase
AC 3 Phase, 3 Wire
DC 2 Circuit, 4 Wire
All Black
A
0
C
B
Z
5916G7
5916G4
5916G7
5916G4
5916G4
5916G4
5916G4
E
| Standard Housing Arrangements |
1309G4 1387G1 1388G6 1389G6
1309G4 1387G1 1388G7 1389G6
Hand Pneumatic
Tool Tool Die Locator
For use with 6 AWG
For use with 12/10 AWG
.................
.................
...................................................................................
E = Empty
TP0001 TL0001
TP0002 TL0002
Pnuematic
Tool Locator
TM0001 TL0001
TM0001 TL0002
Hand
Tool Locator
Hand
Tool
PM1000G1
PM1000G1
For use with pins
For use with sockets
Spacer & Keying Accessory
Description -------- Part Number --------
Minimum Quantity ..... 1000 100 ....
Red, Short 1399G23-BK 1399G23
Red, Long 1399G21-BK 1399G21
Short Long
PP75 Standard Power Contacts, Signal Contacts & Housings
Description -------- Part Number --------
Minimum Quantity .. 1000 100 .....
Red 5916G7-BK 5916G7
Green 5916G6-BK 5916G6
Black 5916G4-BK 5916G4
White 5916G5-BK 5916G5
Blue 5916-BK 5916
Yellow 5916G15-BK 5916G15
Orange 5916G14-BK 5916G14
Gray 5916G16-BK 5916G16
PP75 Silver Plated Wire Contacts
Mating Contact Code
Type AWG mm² Force -- Part Numbers -- Designation
Minimum Quantity ............................... 1000 100 ........................
Individual 6 13.3 Low 1307-BK 1307 70
Individual 8 8.4 Low Please inquire 71
Individual 12 to 10 3.3 to 5.3 Low 5953-BK 5953 72
Auxiliary Contacts (PowerMod® series)
Type AWG mm² ---- Part Number ---
Minimum Quantity….................. 500 50 .....
Standard Length 7.7mm
Pin 24 to 20 0.50 to 0.75 PM16P2024S30 PM16P2024S30-50
Pin 20 to 18 0.75 to 1.00 PM16P1620S30 PM16P1620S30-50
Pin 16 to 14 1.00 to 1.5 PM16P1416S30 PM16P1416S30-50
Pin 12 2.50 PM16P12S30 PM16P12S30-50
Pre-Mate 9.3mm
Pin 24 to 20 0.50 to 0.75 PM16P2024A30 PM16P2024A30-50
Pin 20 to 18 0.75 to 1.00 PM16P1620A30 PM16P1620A30-50
Pin 16 to 14 1.00 to 1.5 PM16P1416A30 PM16P1416A30-50
Pin 12 2.50 PM16P12A30 PM16P12A30-50
Post-Mate 6.4mm
Pin 24 to 20 0.50 to 0.75 PM16P2024C30 PM16P2024C30-50
Pin 20 to 18 0.75 to 1.00 PM16P1620C30 PM16P1620C30-50
Pin 16 to 14 1.00 to 1.5 PM16P1416C30 PM16P1416C30-50
Pin 12 2.50 PM16P12C30 PM16P12C30-50
------------------------------------------------------------------------------------------------------------
Socket 24 to 20 0.25 to 0.50 PM16S2024S32 PM16S2024S32-50
Socket 20 to 16 0.50 to 1.30 PM16S1620S32 PM16S1620S32-50
Socket 16 to 14 1.30 to 2.10 PM16S1416S32 PM16S1416S32-50
Socket 12 2.5 PM16S12S32 PM16S12S32-50
El
HULTD@UD§H@UD§
El
ED
Top View Front View Side View Mated View
Panel Cut Out Front View Side View Mated View
Top View Front View Side View Mated View
Front View Side View Front View Side View
| PLUG MID POWER FOR PP75 HOUSINGS |
| PANEL MOUNT RECEPTACLE MID-POWER FOR PP75 |
| INLINE RECEPTACLE MID-POWER FOR PP75 |
| PLUG COVER KIT | | RECEPTACLE COVER KIT |
HEADQUARTERS: Anderson Power Products®, 13 Pratts Junction Road, Sterling, MA 01564-2305 USA T:978-422-3600 F:978-422-0128 • EUROPE: Anderson Power Products® Ltd., Unit 3, Europa Court,
Europa Boulevard, Westbrook, Warrington, Cheshire, WA5 7TN United Kingdom T: +44 (0) 1925 428390 F: +44 (0) 1925 520203 • ASIA / PACIFIC: IDEAL Anderson Asia Pacific Ltd., Unit 922-928 Topsail
Plaza, 11 On Sum Street, Shatin N.T., Hong Kong T:+(852) 2636 0836 F:+(852) 2635 9036 • CHINA: IDEAL Anderson Technologies (Shenzhen) Ltd., Block A8 Tantou Western Industrial Park, Songgang
Baoan District, Shenzhen, PR. China 518105 T: +(86) 755 2768 2118 F: +(86) 755 2768 2218 • TAIWAN: IDEAL Anderson Asia Pacific Ltd., Taiwan Branch, 4F.-2, No.116, Dadun 20th St., Situn District,
Taichung City 407, Taiwan (R.O.C.) T: +(886) 4 2310 6451 F:+(886) 4 2310 6460 • www.andersonpower.com
[ 1.10 ]
28.0
[ 3.03 ]
77.0
[ 2.52 ]
63.9
[ 1.40 ]
35.5
[ 2.79 ]
70.8
[ 2.47 ]
62.8
[ 3.73 ]
94.7
[ 2.97 ]
75.5
[ 2.47 ]
62.8
[ 3.09 ]
99.0
[ 4.4 ] 111.0
Mated Length to
Panel Receptacle
[ 3.19 ]
81.0
[ 3.19 ]
81.0
[ 4.4 ] 111.0
Mated Length to
Panel Receptacle
[ 2.83 ]
71.8
[ 2.70 ]
68.6
[ 3.76 ]
95.5
[ 3.9 ]
100.0
[ 6.9 ] 175.0
Mated Length to Plug
[ 1.31 ]
33.2
[ 0.98 ]
25.0
[ 2.36 ]
60.0
[ 2.36 ]
60.0
© 2017 Anderson Power Products, Inc. All rights reserved. APP®, Anderson Power Products®, A®, SPEC Pak®, Powerpole® and the APP Logo are registered trademarks of Anderson Power
Products, Inc. • All Data Subject To Change Without Notice 2017-0005 DS-MPSPAK REV 3