E-Z-Hook 的 X100W Drawing 规格书
NOTES: UNLESS OTHERWISE SPECIFIED
], CONSTRUCTION:
HOUSING & PLUNGER: NYLON. AVAILABLE IN 10 COLORS
CONTACT BLADE: GOLD PLATED BeCu
SPRING: STAINLESS STEEL
2. PERFORMANCE:
MAXIMUM CURRENT: 5.9 AMPS WITH A 77'F TEMPERATURE
RISE.
MAXIMUM VOLTAGE: 5.4 I <7 1.42="" [3607]="" 44="" —="">
1
$065 [mam]
.— 0102 [2.59]
0.156 [3.96] DIA, J
1Q]
009 [2.28]
k 0.15 [581]
I
0.205 [5.2 ] —I
WIRE ATTACHMENT
<7 @="" unless="" otherwise="" specified="" contract="" no-="" d‘mefigfigfiifiggs'rewes="" e-z-="" hogk="" division="" of="" tektest="" mo.="" fractions="" decimals="" angles="" approvals="" date="" arcadia,="" ca="" 91006="" u.s.ai="" *="" £8;="" ’="" drawn="" r,="" l.="" 6/09="" description="" material="" approved“="" e’z’miniihook="" test="" see="" note="" connector="" finish="" size="" code="" [dent="" n0.="" drawing="" no.="" rev.="" nextassy="" usedon="" see="" note="" b="" 08505="" xi="" oow="" application="" d0="" [\ot="" scale="" drawing="" scale="" 231="" sheet="" 1="" 0r="" 1="" the="" information="" contained="" in="" this="" do="" maximum="" is="" proprietary="" to="" d="" ratings="" in="" a="" han="" gk="" the="" information="" is="" otto="" be="" reprodukied="" without="" prior="" writtp="" :controiiled="" environm="" nt="" maximum="" ratings="" are="" \iot="" to="" be="" used="" co="" ion="" (1f="" evzvhuok,="" niv,="" 0f="" tektest="" i="">7>7>