Cinch Connectivity Solutions Trompeter 的 SPC8P Drawing 规格书
9,5551%; $355» Murmn PE ND": 37 09 :u 1
ggxw‘mgmm ugmmu» [v u ‘ rpm: ED \ u-VE
W 1m 7:: rnu
:zz m: M‘
y mi pas: , 731mg 7
qmmumm Na 75; NE
w [’5 )D: as: arse“ mm.»
v : rm m an: arms: EPUV'I'HI :m
r (424+ m 2“; 1e 'rcarazm PrrIZHEH
mm: m: um”
v VVV‘EVIF; sz
29:39:" nmuum 2m
H450
mm w
nu: mu m;
was a ‘2
mu 0 '6
:15 s 5.1
:57 s 52
EEE'swaGvuwm W 2-3 592
images mm” - 3;: , 31
355 ’ '5
mudw 2‘2 - as
am. ‘mwup ‘ 3.5 a on
m; vim” “3 9.3 :55
MAM; mm: 1 1 3 :s a
x
\
7 \
’V ' may ‘ _
m_ 7 ‘7 W—wt
‘ -<><‘ x="" ,="" f="" y/="" '5="" 1="" r2="" .="" nzn="" mg;="" m="" em:="" um="" h:="" mm="" :5-="" i317="" gs:="" ne,="" mu»="" [31-="" pm="" rm="" mu="" 2'5="" u="" ev="" sums="" elee="" e="" szr="" mu="" epv="" :[ucr="" mu:="" :unlu="" ‘:="" :e="" a,="" m="" m»:="" hilrtri/zag="" ms:="" 1,="" n]="" l="" x="" mmmuu="" \="" mr="" nuuazr="" \nm="" gumm="" m="" mu»:="" mm="" mm="" x:="" ,="" mm="" m="" yams/scram="" trompeter="" mp="" vzzuuinnzu="" m="" rpxhf'="" r="" «="" mm="" m="" m="" mimosa="" empr="" mrnms.m.="" ::="" le="" hume="" mind="" minim="" m="" jul:="" w="" pg="" .ll="" um="" 4s="" m="" pm:="" 7="" ‘="" mm)="" ,4ijsz="" ‘="" um="" .ifv="" mg="" 5,,="" m="" 3;.="" s:="" \="" mg="" l="" u:="">‘>