5175677 Drawing 规格书
14/0719 :3/117
1
1
TH1< dra‘mm}="">< 11vf‘oel1sheu="" leased="" for="" fobl1cat1on="" loc="" d1st="" rev1s101\s="" 1="" l="" 0="" 1="" (q="" ccpvwght="" m="" w="" w="" reserved="" j="" 2="" ltr'="" 0e="cwpr1cN" date="" dwn="" afvd="" ‘="" 1="" a’="" rewsed="" fer="" e0071170="" 0="" 33="" 25mar11="">< hnr="" 1="" 1="" d="" d="" 1="" 1="" )="" b="" 75'="" e="" 1=""> <—3079y7 1="" base="" hous1ng="" 1="" 49="" 53="" 54.69="" 55="" 7="" 60.3="" 60="" 2="" 0.760="" 39="" so="" 37517567770="" ‘="" 67,73="" 67="" 45="" 68="" 4="" 73.0="" 77.9="" 0.760="" 49="" 100="" 77517587779="" ‘="" 41.91="" 47.13="" 48.0="" 52,7="" 52.6="" 0="" 760="" 33="" 68="" 27517567778="" ‘="" 3o="" 48="" 35,70="" 36="" 6="" 41.3="" 41.2="" 0.760="" 24="" 5o="" 27517567777="" ‘="" 21="" 59="" 26="" 61="" 27="" 7="" 32="" 4="" 32.3="" 0.760="" 17="" 36="" 27517567775="" 15.24="" 20="" 46="" 21.4="" 26.0="" 25.9="" 0.760="" 12="" 26="" 27517567774="" 13="" 1="" 11="" 43="" 16,65="" 17="" 6="" 77="" 7="" 771="" 0.7601="" 9="" 70="" 7751756777?="" 1="" 7.62="" 12.54="" 13.7="" 15,4="" 15.3="" 0="" 760="" 6="" '4="" 27517567771="" 1="" 4953="" 54.69="" 55="" 7="" 60.3="" 602="" 0="" 3="" 0="" 39="" 60="" 17517567770="" 1="" 62.23="" 67="" 45="" 68="" 4="" 73,0="" 72.9="" 0.3="" 0="" 49="" 100="" 517567779="" 1="" note="" 41.91="" 4713="" 480="" 527="" 52.6="" 0.30="" 33="" 68="" 517567775="" 1="" 1,="" mater1al="" 37="" f1n1s1—1="" 30.48="" 3570="" 36="" 6="" 41.3="" 41="" 7="" 0.314="" 74="" 50="" 517567777="" 1="" vcumac="" copper="" alloy="" a“="" fun="" and="" we="" mw.="" at="" 21.59="" 26.61="" 27.7="" 32.4="" 32.3="" 0.30="" 17="" 36="" 517567775="" 1="" contact="" area="" and="" t1n="" pl="" at="" 1d.="" area="" over="" n1="" pl,="" 15-24="" 20="" 46="" 21-4="" 26-0="" 25-9="" 05u="" 12="" 26="" 51752724="" 1="" ”w="" shell="" steel="" 1‘="" pl="" 17135="" 1333="" 12'?="" 12523="" 12%;="" 33:="" z="" 23="" 2132273="" 1="" *hous1ng(ease,face,cover),="" -="" -="" -="" '="" ‘="" thermoiplasflqgejl="" 94v70.="" black="" a="" a="" c="" d="" e="" au.plat1ng="" 0="" p05="" part="" no="" ‘="" 2="" appl1cable="" w1re;please="" conf1rm="" to="" te="" connect1v1ty="" eng1nee?1ng="" th1s="" 01¢wa="" 13="" a="" cuvt~€olled="" :oc.jve\t="" wsweuvam="" “4'1””="" _="" \="" .="" .="" 1="" w="" .wwj="" -_="" ie="" te="" lonncctwuy="" 1="" :tmenetons="" tolerance:="" unless="" (jp/ev="" ya“="" ..="" .="" 1="" tolerance:="" jnless="" _="" herwre="" 5mm="" 4on="" ‘="" .="" 9a41u0="" we="" ‘="" dtherw1se="" sfec1f1ed="" "'7="" preeunq/(etl="" 1="" 410%="" 0="" m="" 0="" a)="" c="" ‘="" 1="" pl;="" champ="" jluke="" (i(.n\1.="" k11="" a="" 1="" 10:.="" :02="" '="" 2="" flc="" 1="" 1="" 3=""> >10 £025 @73 m 1 1
10": >33 ”‘3 4 P .. 1 S1ZE CAGE CODE DRAWNC N0 RESTRKITED TC 1
AN6LE: 13‘ CLES i 1
NATER1AL F11\1SH A 60077§©D5175577 7 ‘
WE RANGE NSJLAHCN J1A _ ,_ _ ‘ _ 1L
SEE NOTE) SEE VbTES _ 1-1 ‘ SCALE SHEU RE 1
//£1.‘2/mm(AWC#25) 13ch 7 "mm UMER DRAMNQ 2.1 1 CF 1 A1 1
1
1
1
—3079y7>