STMicroelectronics 的 ETP01-xx21 规格书
Complies with the following standards
I IEC 610007472: Level 4
7 15 kV (air discharge)
7 8 kV (contact discharge)
MIL STD 883E7Method 301577: cIaSSS:
7 25 kV (Human body modei)
Telcordia GR71089 Core: 100 A, 2/10 us
ITUrT K20/21: 37.5 A, 5/310 us
IEC 61000 4 kV, 42 S2, 96 A, 8/20 us
IEC 610007 74 EFT: 40A (5/50ns)
Appflcafions
This series can meet subscriber and central oifice
requirements.
I Protection against telecommunications surge
standards on:
7 10/100 Mbps Ethernet
7 T1 /E1 line cards
T1
GND
GND
T2
l_|l_ll_ll_l
I_l|_l|_l|_l
Descfipfion
The ETP01 series is a low capaCita
surge arresior designed for protect
debit rate communication network.
technology used combines a high 3
to compiy with Teicordia GR1089 In
and ITU7T K20/21, and low capacit
distortion of high speed signals suc
TM Trisil is a trademark of STMicroele
May 2011 Doc ID 14515 Rev 4
May 2011 Doc ID 14515 Rev 4 1/7
7
ETP01-xx21
Protection for Ethernet lines
Features
■Differential and common mode protection
■Telcordia GR1089 Intrabuilding: 150 A, 2/10 µs
■ITU-T K20/21: 40 A, 5/310 µs
■Low capacitance: 13 pF max at 0 V
■UL94 V0 approved resin
■SO-8 package is JEDEC registered
Benefits
■Trisil™ technology is not subject to ageing and
provides a fail safe mode in short circuit for a
better protection.
■This series is used to help equipment to meet
main standards such as UL61950, IEC 950 /
CSA C22.2 and UL1459.
Complies with the following standards
■IEC 61000-4-2: Level 4
– 15 kV (air discharge)
– 8 kV (contact discharge)
■MIL STD 883E-Method 3015-7: class3:
– 25 kV (Human body model)
■Telcordia GR-1089 Core: 100 A, 2/10 µs
■ITU-T K20/21: 37.5 A, 5/310 µs
■IEC 61000-4-5: 4 kV, 42 Ω, 96 A, 8/20 µs
■IEC 61000-4-4 EFT : 40A (5/50ns)
Applications
This series can meet subscriber and central office
requirements.
■Protection against telecommunications surge
standards on:
– 10/100 Mbps Ethernet
– T1 / E1 line cards
Figure 1. Schematic diagram (top view)
Description
The ETP01 series is a low capacitance transient
surge arrestor designed for protection of high
debit rate communication network. Planar
technology used combines a high surge capability
to comply with Telcordia GR1089 Intrabuilding
and ITU-T K20/21, and low capacitance to avoid
distortion of high speed signals such as Ethernet.
TM: Trisil is a trademark of STMicroelectronics
SO-8
T1
GND
GND
T2
T1
GND
GND
T2
T1
GND
GND
T2
T1
GND
GND
T2
T1
GND
GND
T2
T1
GND
GND
T2
www.st.com
Tamb
Tamb
Characteristics ETP01-xx21
2/7 Doc ID 14515 Rev 4
1 Characteristics
Table 1. Absolute ratings (Tamb = 25 °C)
Symbol Parameter Value Unit
Ipp Peak pulse current(1)
1. Surge capability tested according to ITU-T K20/21 and Telcordia GR1089 Intrabuilding connections
(Metallic and Longitudinal tests).
5/310 µs 40 A
8/20 µs 100 A
2/10 µs 150 A
ITSM Non repetitive surge peak on state current t = 20 ms 8 A
Tstg
Tj
Storage temperature range
Operating junction temperature range
-55 to 150
-40 to 150 °C
TLMaximum temperature for soldering during 10 s 260 °C
Table 2. Electrical characteristics (Tamb = 25 °C)
Order code
IRM @ VRM IRM @ VRM Vbo IHCC
µA
typ. VµA
max. VV
max.
mA
min.
pF
max.(1)
1. Test conditions: Capacitance between I/O and GND, VR = 0 V bias, VRMS = 1 V, F = 1 MHz
pF
max.(2)
2. Test conditions: Capacitance between I/O and I/O, VR = 0 V bias, VRMS = 1 V, F = 1 MHz
ETP01-1621 0.01 3.3 1 16 25 30 16 13
ETP01-2821 0.01 3.3 1 28 36 30 16 13
u
m
a
1
a
m
12
u
n
m
u 15 us a
Doc ID 14515 Rev 4
ETP01-xx21 Characteristics
Doc ID 14515 Rev 4 3/7
Figure 2. Non repetitive surge peak on-state current versus overload duration
0
1
10
100
1.E-02 1.E-01 1.E+00
I
TSM
(A)
F=50Hz
Tjinitial=25°C
t(s)
Figure 3. Junction capacitance versus
reverse voltage applied for
ETP01-1621 (typical values)
Figure 4. Junction capacitance versus
reverse voltage applied for
ETP01-2821 (typical values)
0
1
2
3
4
5
6
7
8
9
10
11
12
13
14
15
0 1 2 3 4 5 6 7 8 9 10 11 12 13 14 15 16
C(pF)
ETP01-1621
F=1MHz
VOSC=30mVRMS
Tj=25°C
I/O - Gnd
I/O – I/O
VLINE(V)
0
1
2
3
4
5
6
7
8
9
10
11
12
13
14
15
16
0 5 10 15 20 25 30
C(pF)
ETP01-2821
F=1MHz
VOSC=30mVRMS
Tj=25°C
I/O - Gnd
I/O – I/O
VLINE(V)
4/7
10/1 OOMbpS Ethe met Tra
Rx
Rx
ax.
75
rx
E'E
rx
m
75
DVIULCS-4SCB
10/1 OOMbps E1herne1Transforrner
EC
2 x ETPo1-xx21
HJ45 Connector
Figure 6.
Recommended layoufi
Jpn J?
anal] l
T2
|_l|_l|_l|_l
Doc ID 14515 Flev4
Application information ETP01-xx21
4/7 Doc ID 14515 Rev 4
2 Application information
Figure 5. Application schematic for Ethernet 10/100 Mbps
Figure 6. Recommended layout
RX-
RX-
RX+ RX+
TX-
TX-
TX+
TX+
75
75
RJ45 Connector
10/100Mbps Ethernet Transformer
10/100Mbps Ethernet Transceiver
2 x ETP01-xx21
DVIULC6-4SC6
75
75
RX-
RX-
RX+ RX+
TX-
TX-
TX+
TX+
75
75
RJ45 Connector
10/100Mbps Ethernet Transformer
10/100Mbps Ethernet Transceiver
2 x ETP01-xx21
DVIULC6-4SC6
75
75
T1 T1
T2 T2
GND
GND
GND
GND
T1 T1
T2 T2
GND
GND
GND
GND
www.51.com
71 0.5
4mm)
1 .27
(muse)
xxxxx 2 M-rklng
ECOPAK slams
zz: MInIfl-flurlng lucallun
v : Van
ww : week
l_||_||_|l_l
EEEEED
1? EEMED
I_l |_l|_l|_l
KP.“
Doc ID 14515 Rev 4
ETP01-xx21 Package information
Doc ID 14515 Rev 4 5/7
3 Package information
●Epoxy meets UL94, V0
●Lead-free package
In order to meet environmental requirements, ST offers these devices in different grades of
ECOPACK® packages, depending on their level of environmental compliance. ECOPACK®
specifications, grade definitions and product status are available at: www.st.com.
ECOPACK® is an ST trademark.
Table 3. SO-8 dimensions
Ref.
Dimensions
Millimeters Inches
Min. Typ. Max. Min. Typ. Max.
A1.750.069
A1 0.1 0.25 0.004 0.010
A2 1.25 0.049
b 0.28 0.48 0.011 0.019
C 0.17 0.23 0.007 0.009
D 4.80 4.90 5.00 0.189 0.193 0.197
E 5.80 6.00 6.20 0.228 0.236 0.244
E1 3.80 3.90 4.00 0.150 0.154 0.157
e 1.27 0.050
h 0.25 0.50 0.010 0.020
L 0.40 1.27 0.016 0.050
L1 1.04 0.041
k0° 8°0° 8°
ppp 0.10 0.004
Figure 7. Footprint dimensions
in mm (inches)
Figure 8. Marking
E1
D
8
4
1
5
E
e
A
A2
bA1
ppp C
C
k
h x 45°
L
L1
Seating
Plane
C
6.8
(0.268)
4.2
(0.165)
1.27
(0.050)
0.6
(0.024)
â
XXXXX : Marking
ZZ : Manufacturing location
Y : Year
WW : week z z y w w
x x x x x x
Pin 1
XXXXX : Marking
ECOPAK status
ZZ : Manufacturing location
Y : Year
WW : week zz zz yy ww ww
xx xx xx xx xx xx
Pin 1
Ordering information ETP01-xx21
6/7 Doc ID 14515 Rev 4
4 Ordering information
5 Revision history
Table 4. Ordering information
Order code Marking Weight Base qty Delivery mode
ETP01-1621RL ETP162 0.08 g 2500 Tape and reel
ETP01-2821RL ETP282 0.08 g 2500 Tape and reel
Table 5. Document revision history
Date Revision Changes
04-Mar-2008 1 Initial release.
24-Sep-2009 2 Updated order code in Ta bl e 4 and surge values.
19-Feb-2010 3
Updated Figure 1 caption to indicate top view. Updated graphic in
Tabl e 3 to facilitate pin 1 identification. Updated Figure 8 to show
ECOPACK status marking.
10-May-2011 4 Updated: Applications on page 1.
ETP01-xx21
Doc ID 14515 Rev 4 7/7
Please Read Carefully:
Information in this document is provided solely in connection with ST products. STMicroelectronics NV and its subsidiaries (“ST”) reserve the
right to make changes, corrections, modifications or improvements, to this document, and the products and services described herein at any
time, without notice.
All ST products are sold pursuant to ST’s terms and conditions of sale.
Purchasers are solely responsible for the choice, selection and use of the ST products and services described herein, and ST assumes no
liability whatsoever relating to the choice, selection or use of the ST products and services described herein.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted under this document. If any part of this
document refers to any third party products or services it shall not be deemed a license grant by ST for the use of such third party products
or services, or any intellectual property contained therein or considered as a warranty covering the use in any manner whatsoever of such
third party products or services or any intellectual property contained therein.
UNLESS OTHERWISE SET FORTH IN ST’S TERMS AND CONDITIONS OF SALE ST DISCLAIMS ANY EXPRESS OR IMPLIED
WARRANTY WITH RESPECT TO THE USE AND/OR SALE OF ST PRODUCTS INCLUDING WITHOUT LIMITATION IMPLIED
WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE (AND THEIR EQUIVALENTS UNDER THE LAWS
OF ANY JURISDICTION), OR INFRINGEMENT OF ANY PATENT, COPYRIGHT OR OTHER INTELLECTUAL PROPERTY RIGHT.
UNLESS EXPRESSLY APPROVED IN WRITING BY AN AUTHORIZED ST REPRESENTATIVE, ST PRODUCTS ARE NOT
RECOMMENDED, AUTHORIZED OR WARRANTED FOR USE IN MILITARY, AIR CRAFT, SPACE, LIFE SAVING, OR LIFE SUSTAINING
APPLICATIONS, NOR IN PRODUCTS OR SYSTEMS WHERE FAILURE OR MALFUNCTION MAY RESULT IN PERSONAL INJURY,
DEATH, OR SEVERE PROPERTY OR ENVIRONMENTAL DAMAGE. ST PRODUCTS WHICH ARE NOT SPECIFIED AS "AUTOMOTIVE
GRADE" MAY ONLY BE USED IN AUTOMOTIVE APPLICATIONS AT USER’S OWN RISK.
Resale of ST products with provisions different from the statements and/or technical features set forth in this document shall immediately void
any warranty granted by ST for the ST product or service described herein and shall not create or extend in any manner whatsoever, any
liability of ST.
ST and the ST logo are trademarks or registered trademarks of ST in various countries.
Information in this document supersedes and replaces all information previously supplied.
The ST logo is a registered trademark of STMicroelectronics. All other names are the property of their respective owners.
© 2011 STMicroelectronics - All rights reserved
STMicroelectronics group of companies
Australia - Belgium - Brazil - Canada - China - Czech Republic - Finland - France - Germany - Hong Kong - India - Israel - Italy - Japan -
Malaysia - Malta - Morocco - Philippines - Singapore - Spain - Sweden - Switzerland - United Kingdom - United States of America
www.st.com