Micro Commercial Co 的 AZ23C2V7 Thru AZ23C51 规格书
M C'C'
um Cummlmll Cnmpnmm:
Ha‘
‘11
5E figfl
1E1
D P
1
T
D1MENSIDNS
\NCHES
MM
MW MAX
MW
MAX
0.110 0.120
2.80
3.04
0.083 0.104
2.10
2.64
0.047 0.055
1.20
1 .40
0 034 0.041
0.85
1.05
0 067 0 083
1.70
2.10
0.018 0.024
0.45
0.60
0.0004 0.006
0.01
0.15
0.035 0 043
0.90
1.10
0.003 0 007
0.08
0.18
0 012 0.020
0.30
0.51
r-xLImnmUnm)
0.020
0.50
mm;
MCCSEMI.COM
Rev.3-4-12012020 1/4
300 mW
Zener Diode
2.7 to 51 Volts
•Operating Junction Temperature Range: -55°C to +150°C
•Storage Temperature Range: -55°C to +150°C
•Thermal Resistance : 417°C/W Junction to Ambient
Maximum Ratings
•Dual Zeners in Common Anode Configuration
•△ V z for Both Diodes in One Case is ≤5%.
• Ideally Suited for Automated Assembly Processes
• Moisture Sensitivity Level 1
•Epoxy Meets UL 94 V-0 Flammability Rating
•Halogen Free. “Green” Device (Note 1)
•Lead Free Finish/RoHS Compliant ("P" Suffix Designates
RoHS Compliant. See Ordering Information)
•ESD(HBM): 30KV
Features
AZ23C2V7 THRU AZ23C51
Internal Structure
SOT-23
A
CB
D
E
F
GHJ
K
L
0.079
2.000 inches
mm
0.031
0.800
0.035
0.900
0.037
0.950
0.037
0.950
Suggested Solder Pad Layout
Power Dissipation 300
PD
Rating
Parameter Symbol Unit
mW
MIN MAX MIN MAX
A 0.110 0.120 2.80 3.04
B 0.083 0.104 2.10 2.64
C 0.047 0.055 1.20 1.40
D0.0340.041 0.851.05
E0.067 0.0831.702.10
F 0.018 0.024 0.45 0.60
G0.00040.0060.01 0.15
H 0.035 0.0430.90 1.10
J 0.003 0.007 0.08 0.18
K0.0120.020 0.300.51
DIMENSIONS
DIM INCHES MM NOTE
L0.020 0.50
0.0070.20
Note: 1. Halogen free "Green” products are defined as those which contain <900ppm bromine,
<900ppm chlorine (<1500ppm total Br + Cl) and <1000ppm antimony compounds.
-M-C-C°
um Cummlmll Cnmpnmm:
MCCSEMI.COM
2/4
Electrical Characteristics @ 25°C Unless Otherwise Specified
Note :
2. Short duration test pulse used to minmize self-heating effect.
3. f=1KHz.
AZ23C2V7 THRU AZ23C51
Zener Voltage
(2)
Typical
Temperature
coefficient
V
Z
@ I
ZT
I
ZT
Z
ZT
@ I
ZT
Z
ZK
@ I
ZK
I
R
V
R
T
c
VmAΩΩ µAV
%/℃
AZ23C2V7 2.5-2.9 5 83 500 0.1 ¯-0.065 KD1
AZ23C3V0 2.8-3.2 5 95 500 0.1 ¯-0.060 KD2
AZ23C3V3 3.1-3.5 5 95 500 0.1 ¯-0.055 KD3
AZ23C3V6 3.4-3.8 5 95 500 0.1 ¯-0.055 KD4
AZ23C3V9 3.7-4.1 5 95 500 0.1 ¯-0.050 KD5
AZ23C4V3 4.0-4.6 5 95 500 0.1 ¯-0.035 KD6
AZ23C4V7 4.4-5.0 5 78 500 0.1 ¯-0.015 KD7
AZ23C5V1 4.8-5.4 5 60 480 0.1 0.8 +0.005 KD8
AZ23C5V6 5.2-6.0 5 40 400 0.1 1.0 +0.020 KD9
AZ23C6V2 5.8-6.6 5 10 200 0.1 2.0 +0.030 KDA
AZ23C6V8 6.4-7.2 5 8.0 150 0.1 3.0 +0.045 KDB
AZ23C7V5 7.0-7.9 5 7.0 50 0.1 5.0 +0.050 KDC
AZ23C8V2 7.7-8.7 5 7.0 50 0.1 6.0 +0.055 KDD
AZ23C9V1 8.5-9.6 5 10 50 0.1 7.0 +0.065 KDE
AZ23C10 9.4-10.6 5 15 70 0.1 7.5 +0.065 KDF
AZ23C11 10.4-11.6 5 20 70 0.1 8.5 +0.070 KDG
AZ23C12 11.4-12.7 5 20 90 0.1 9.0 +0.075 KDH
AZ23C13 12.4-14.1 5 25 110 0.1 10.0 +0.080 KDI
AZ23C15 13.8-15.6 5 30 110 0.1 11.0 +0.080 KDJ
AZ23C16 15.3-17.1 5 40 170 0.1 12.0 +0.090 KDK
AZ23C18 16.8-19.1 5 50 170 0.1 14.0 +0.090 KDL
AZ23C20 18.8-21.2 5 50 220 0.1 15.0 +0.090 KDM
AZ23C22 20.8-23.3 5 55 220 0.1 17.0 +0.090 KDN
AZ23C24 22.8-25.6 5 80 220 0.1 18.0 +0.090 KDO
AZ23C27 25.1-28.9 5 80 250 0.1 20.0 +0.090 KDP
AZ23C30 28-32 5 80 250 0.1 22.5 +0.090 KDQ
AZ23C33 31-35 5 80 250 0.1 25.0 +0.090 KDR
AZ23C36 34-38 5 90 250 0.1 27.0 +0.090 KDS
AZ23C39 37-41 5 90 300 0.1 29.0 +0.110 KDT
AZ23C43 40-46 5 100 700 0.1 32.0 +0.110 D30
AZ23C47 44-50 5 100 750 0.1 35.0 +0.110 D31
AZ23C51 48-54 5 100 750 0.1 38.0 +0.110 D32
MCC
Part Number
Maximum
Zener
Impedance
(3)
Maximum
Zener
Impedance
(3)
Min reverse
Voltage
(2)
Marking Code
I
ZK
mA
1
1
1
1
1
1
1
1
1
1
1
1
1
1
1
1
1
1
1
1
1
1
1
1
1
1
1
1
1
1
1
1
Rev.3-4-12012020
-M'C-C-
um Cummlmll Cnmpnmm:
cm csva
cm
MCCSEMI.COM
3/4
Curve Characteristics
AZ23C2V7 THRU AZ23C51
0 50 150 200
0
100
200
300
400
Power Dissipation (mW)
100
Ambient Temperature (°C)
Fig. 1 - Power Derating Curve
5
15
25
35
45
0
10
20
30
40
50
0123 789
10
C5V6
C4V7
C3V9
C8V2
C6V8
C3V3
C2V7
456
Zener Voltage (V)
Zener Current (mA)
Fig. 2 - Typical Zener Breakdown Characteristics
5
15
25
0
10
20
30
0 01 03 40
C36
C22
C18
C15
C33
C27
C12
C10
02
Zener Voltage (V)
Zener Current (mA)
Fig. 3 - Typical Zener Breakdown Characteristics
Rev.3-4-12012020
-M'C-C-
um Cummlmll Cnmpnmm:
htlps:/lwww.mccsemi.comlHome/TermsAndConditions.
MCCSEMI.COM
4/4
Ordering Information
Device Packing
Part Number-TP Tape&Reel:3Kpcs/Reel
AZ23C2V7 THRU AZ23C51
***IMPORTANT NOTICE***
Micro Commercial Components Corp. reserves the right to make changes without further notice to any product herein to
make corrections, modifications , enhancements , improvements , or other changes . Micro Commercial Components
Corp . does not assume any liability arising out of the application or use of any product described herein; neither does it
convey any license under its patent rights ,nor the rights of others . The user of products in such applications shall assume all
risks of such use and will agree to hold Micro Commercial Components Corp . and all the companies whose products are
represented on our website, harmless against all damages. Micro Commercial Components Corp. products are sold subject
to the general terms and conditions of commercial sale, as published at
https://www.mccsemi.com/Home/TermsAndConditions.
***LIFE SUPPORT***
MCC's products are not authorized for use as critical components in life support devices or systems without the express
written approval of Micro Commercial Components Corporation.
***CUSTOMER AWARENESS***
Counterfeiting of semiconductor parts is a growing problem in the industry. Micro Commercial Components (MCC) is taking
strong measures to protect ourselves and our customers from the proliferation of counterfeit parts. MCC strongly encourages
customers to purchase MCC parts either directly from MCC or from Authorized MCC Distributors who are listed by country on
our web page cited below. Products customers buy either from MCC directly or from Authorized MCC Distributors are genuine
parts, have full traceability, meet MCC's quality standards for handling and storage. MCC will not provide any warranty
coverage or other assistance for parts bought from Unauthorized Sources. MCC is committed to combat this global
problem and encourage our customers to do their part in stopping this practice by buying direct or from authorized
distributors.
Rev.3-4-12012020