09100033205 规格书
HAR'I’ING
V
Pushing Performance
Product data sheet
09 10 003 3205
Han 1A-3+PE-c-m
This product is not orderable anymore. Contact your local distribution partner for alternatives.
Han 1A-3+PE-c-m
Image is for illustration purposes only. Please refer to product description.
Part number 09 10 003 3205
Specification Han 1A-3+PE-c-m
HARTING eCatalogue https://b2b.harting.com/09100033205
Identification
Category Inserts
Series Han® 1A
Version
Termination method Crimp termination
Gender Male
Locking type Single locking lever
Size 1 A
Number of contacts 3
PE contact Yes
Details
Please order crimp contacts separately.
Please order locking lever separately.
Order separately the single wire seal or the hoods/housings for an IP65
performance.
Details
A Han® 1A configuration that only consists of inserts (with or without strain relief,
09 10 000 5300) is an unenclosed connector. In this case protection against
electric shock must be provided by the installation methods of the user.
Contact inserts must not be coupled or decoupled under electrical load.
Contact inserts must not be powered-up in the un-mated condition.
Technical characteristics
Conductor cross-section 0.14...4 mm²
Rated current 16A
Rated voltage 400V
Rated impulse voltage 6kV
Page1/2 | Creation date2021-05-20 | Please note that the data specified here were taken as extracts from the online catalogue. Please refer to
the user documentation for the complete and up-to-date information and data. Please also note that the user is responsible for validating functionality,
conformity with applicable laws and directives, as well as for the electrical safety in the particular application.
HARTING Electric GmbH & Co. KG | Wilhelm-Harting-Straße 1 | 32339 Espelkamp | Germany
Phone +49 5772 47-97100 | electric@HARTING.com | www.HARTING.com
o
HARTING
V
Pushing Performance
Product data sheet
09 10 003 3205
Han 1A-3+PE-c-m
This product is not orderable anymore. Contact your local distribution partner for alternatives.
Technical characteristics
Pollution degree 3
Insulation resistance >108 Ω
Limiting temperature -30...+90°C
Mating cycles ≥100
Degree of protection acc. to IEC 60529 IP20
Material properties
Material (insert) Polyamide (PA)
Colour (insert) RAL 9005 (jet black)
Material flammability class acc. to UL94 V-0
RoHS compliant
ELV status compliant
China RoHS e
REACH Annex XVII substances No
REACH ANNEX XIV substances No
REACH SVHC substances No
Specifications and approvals
Specifications
EN 45545-2R22: HL1, HL2, HL3
EN 45545-2R23: HL1, HL2, HL3
EN 45545-2R24: HL1, HL2, HL3
IEC 61373Category 1 Class B
EN 60664-1
Approvals DNV GL
Commercial data
Packaging size 1
Net weight 9.4g
Country of origin Germany
European customs tariff number 85366990
eCl@ss 27440205 Contact insert for industrial connectors
Page2/2 | Creation date2021-05-20 | Please note that the data specified here were taken as extracts from the online catalogue. Please refer to the
user documentation for the complete and up-to-date information and data. Please also note that the user is responsible for validating functionality,
conformity with applicable laws and directives, as well as for the electrical safety in the particular application.
HARTING Electric GmbH & Co. KG | Wilhelm-Harting-Straße 1 | 32339 Espelkamp | Germany
Phone +49 5772 47-97100 | electric@HARTING.com | www.HARTING.com