Vector Electronics 的 Vectorbord Plugbord (IBM) 规格书
IBM AT/ISA
IBM PC XT
61
www.vectorelect.com 800-423-5659
ELECTRONICS & TECHNOLOGY, INC.
IBM AT/ISA
4617-4
Circuit Pattern: Voltage Ground Plane
Contacts: 98 @ .1" Ctrs
Ni/Gold
Width/Thick: 13.25"/.062"
Height: 4.5"
16-Pin DIP Capacity: 140
Material: FR4 Epoxy Glass
Socket Pins: R50, R51, R52, R53
Extender: 3690-26, 3690-26-1
Hole Diameter: .055"
• 0.100” grid
•Plane surfaces solder-coated for
user convenience
•To simulate plated-thru holes com-
mitted to voltage or ground planes,
use Vector T123 eyelets, available
separately (for use without pins)
•Mounting Bracket and hardware kit
included (HD36B)
•I/O mounting area for up to 70-pin D-
subminiature and ribbon cable con-
nectors
4617-3
Circuit Pattern: Pad-Per-Hole
Contacts: 98 @ .1" Ctrs
Ni/Gold
Width/Thick: 13.25"/.062"
Height: 4.5"
16-Pin DIP Capacity: 96
Material: FR4 Epoxy Glass
V/G Terminals: T44, T46, T49, T68
Socket Pins: R32
Extender: 3690-26, 3690-26-1
Hole Diameter: .042"
• 0.100” grid
•Voltage and ground buses
around board perimeter
•Pad and bus surfaces solder-
coated for convenience
•I/O mounting area for up to 70-
pin D-subminiature and ribbon
cable connectors
•Mounting Bracket and hard-
ware kit included (HD36B)
•Hole position legend provided,
both sides
•Plate thru holes
4617-1
Circuit Pattern: Peripheral Buses
Contacts: 98 @ .1" Ctrs
Ni/Gold
Width/Thick: 13.25"/.062"
Height: 4.5"
16-Pin DIP Capacity: 108
Material: FR4 Epoxy Glass
V/G Terminals: T44, T46, T49, T68
Socket Pins: R32
Extender: 3690-26, 3690-26-1
Hole Diameter: .042"
• 0.100” grid
•Bus surfaces solder-coated for con-
venience
•I/O mounting area for 37-pin D-sub-
miniature and ribbon cable connec-
tors
•Mounting Bracket and hardware kit
included (HD36B)
•Row and column legends provided
4617
Circuit Pattern: 3-hole Solder Pad
Contacts: 98 @ .1" Ctrs
Ni/Gold
Width/Thick: 3.25"/.062"
Height: 4.5"
16-Pin DIP Capacity: 44
Material: FR4 Epoxy Glass
V/G Terminals: T44, T46, T49, T68
Socket Pins: R32
Extender: 3690-26, 3690-26-1
Hole Diameter: .042"
• 0.100” grid
•3-Hole Solder Pads (0.28” x
0.080”0 for interconnecting multi-
ple component leads
•10 x 42 hole grid unrestricted
component placement area
•I/O mounting area for up to 70-
pin D-subminiature and ribbon cable
connectors
•Mounting Bracket and hardware kit
included (HD36B)
•Row and column legends provided
4613 IBM PC, XT
Circuit Pattern: 3-Hole Solder Pad
Contacts: 31/62 @ .1" Ctrs
Ni/Gold
Width/Thick: 13.25"/.062"
Height: 4.2"
16-Pin DIP Capacity: 93
Material: FR4 Epoxy Glass
V/G Terminals: T44, T46, T49, T68
Socket Pins: R32
Extender: 3690-26
Hole Diameter: .042"
• 0.100” grid
•3-Hole Solder Pads (0.28” x
0.080”0 for interconnecting multiple
component leads
•I/O mounting area for 37-pin D-
subminiature and ribbon cable con-
nectors
•Mounting Bracket and hardware
kit included (HD36B)
IBM PC, XT
Plugbord
Vectorbord®Plugbordtm
ELECTRONICS & TECHNOLOGY, INC.
CATALOG 126:CATALOG 126.qxd 3/29/2011 10:58 AM Page 61